General Description
ams Datasheet Page 1
[v1-06] 2018-Jun-20 Document Feedback
AS5600
12-Bit Programmable Contactless
Potentiometer
The AS5600 is an easy to program magnetic rotary position
sensor with a high-resolution 12-bit analog or PWM output. This
contactless system measures the absolute angle of a diametric
magnetized on-axis magnet. This AS5600 is designed for
contactless potentiometer applications and its robust design
eliminates the influence of any homogenous external stray
magnetic fields.
The industry-standard I²C interface supports simple user
programming of non-volatile parameters without requiring a
dedicated programmer.
By default the output represents a range from 0 to 360 degrees.
It is also possible to define a smaller range to the output by
programming a zero angle (start position) and a maximum
angle (stop position).
The AS5600 is also equipped with a smart low power mode
feature to automatically reduce the power consumption.
An input pin (DIR) selects the polarity of the output with regard
to rotation direction. If DIR is connected to ground, the output
value increases with clockwise rotation. If DIR is connected to
VDD, the output value increases with counterclockwise
rotation.
Ordering Information and Content Guide appear at end of
datasheet.
Key Benefits & Features
The benefits and features of AS5600, 12-bit Programmable
Contactless Potentiometer are listed below:
Figure 1:
Added Value of Using AS5600
Benefits Features
•Highest reliability and durability •Contactless angle measurement
•Simple programming •Simple user-programmable start and stop positions over the I²C
interface
•Great flexibility on angular excursion •Maximum angle programmable from 18° up to 360°
•High-resolution output signal •12-bit DAC output resolution
•Selectable output •Analog output ratiometric to VDD or PWM-encoded digital
output
General Description
mu Samar;
Analog
mom
12 m un
Ann
(comm
Page 2 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − General Description
Applications
The AS5600 is ideally suited for contactless potentiometers,
contactless knobs, pedals, RC servos and other angular position
measurement solutions.
Block Diagram
The functional blocks of this device are shown below:
Figure 2:
Functional Blocks of AS5600
•Low-power consumption •Automatic entry into low-power mode
•Easy setup •Automatic magnet detection
•Small form factor •SOIC-8 package
•Robust environmental tolerance •Wide temperature range: -40°C to 125°C
Benefits Features
AFE
AGC
12-bit A/D Driver
Register Setting
OTP
I²C
AS5600
OUT
VDD3V3
VDD5V
GND
SCLSDA
PWM
PGO
DIR
Analog
Front-End
Hall Sensors
12-bit D/A
ATAN
(CORDIC)
Digital
Processing
and Filtering
LDO 3.3V
Magnetic Core
ams Datasheet Page 3
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Pin Assignments
Figure 3:
SOIC-8 Pin-Out
Figure 4:
Pin Description
Pin Number Name Type Description
1 VDD5V Supply Positive voltage supply in 5V mode (requires 100nF
decoupling capacitor)
2 VDD3V3 Supply Positive voltage supply in 3.3V mode (requires an
external 1-μF decoupling capacitor in 5V mode)
3 OUT Analog/digital output Analog/PWM output
4 GND Supply Ground
5PGODigital input Program option (internal pull-up, connected to
GND = Programming Option B)
6 SDA Digital input/output I²C Data (consider external pull-up)
7 SCL Digital input I²C Clock (consider external pull-up)
8DIRDigital input Direction polarity (GND = values increase clockwise,
VDD = values increase counterclockwise)
Pin Assignments
2
3
45
6
7
81
VDD3V3
OUT
GND
VDD5V
PGO
SDA
SCL
DIR
AS5600
Page 4 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Absolute Maximum Ratings
Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. These are stress
ratings only. Functional operation of the device at these or any
other conditions beyond those indicated under Operating
Conditions is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device
reliability.
Figure 5:
Absolute Maximum Ratings
Symbol Parameter Min Max Units Comments
Electrical Parameters
VDD5V DC Supply Voltage at VDD5V
pin -0.3 6.1 V
VDD3V3 DC Supply Voltage at
VDD3V3 pin -0.3 4.0 V
VIO DC Supply Voltage at all
digital or analog pins -0.3 VDD+0.3 V
ISCR Input current (latch-up
immunity) -100 100 mA JESD78
Continuous Power Dissipation (TA = 70°C)
PTContinuous power
dissipation 50 mW
Electrostatic Discharge
ESDHBM Electrostatic discharge HBM ±1 kV MIL 883 E method 3015.7
Temperature Ranges and Storage Conditions
TSTRG Storage temperature range -55 125 °C
TBODY Package body temperature 260 °C
ICP/JEDEC J-STD-020
The reflow peak soldering
temperature (body temperature) is
specified according to IPC/JEDEC
J-STD-020 “Moisture/Reflow
Sensitivity Classification for
Non-hermetic Solid State Surface
Mount Devices.” The lead finish for
Pb-free leaded packages is “Matte
Tin” (100% Sn)
RHNC Relative humidity
(non-condensing) 585 %
MSL Moisture sensitivity level 3 ICP/JEDEC J-STD-033
Absolute Maximum Ratings
ams Datasheet Page 5
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Electrical Characteristics
All limits are guaranteed. The parameters with minimum and
maximum values are guaranteed with production tests or SQC
(Statistical Quality Control) methods.
Operating Conditions
Figure 6:
System Electrical Characteristics and Temperature Range
Note(s):
1. For typical magnetic field (60mT) excluding current delivered to the external load and tolerance on polling times.
2. For OTP burn procedure the supply line source resistance should not exceed 1Ohm.
Symbol Parameter Conditions Min Typ Max Units
VDD5V Positive supply voltage in
5.0V mode
5.0V operation mode
4.5 5.0 5.5 V
During OTP burn procedure (2)
VDD3V3 Positive supply voltage in
3.3V mode
3.3V operation mode 3.0 3.3 3.6 V
During OTP burn procedure (2) 3.25 3.3 3.35 V
IDD Supply current in NOM (1) PM = 00
Always on 6.5 mA
lDD_LPM1 Supply current in LPM1 (1) PM = 01
Polling time = 5ms 3.4 mA
lDD_ LPM2 Supply current in LPM2 (1) PM = 10
Polling time = 20ms 1.8 mA
lDD_ LPM3 Supply current in LPM3 (1) PM = 11
Polling time = 100ms 1.5 mA
IDD_BURN Supply current per bit for
burn procedure
Initial peak, 1 μs 100 mA
Steady burning,<30 μs 40 mA
TAOperating temperature -40 125 °C
TPProgramming
temperature 20 30 °C
Electrical Characteristics
Page 6 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Electrical Characteristics
Digital Inputs and Outputs
Figure 7:
Digital Input and Output Characteristics
Analog Output
Figure 8:
Analog Output Characteristics
Symbol Parameter Conditions Min Typ Max Units
V_IH High-level input voltage 0.7 × VDD V
V_IL Low-level input voltage 0.3 × VDD V
V_OH High-level output voltage VDD - 0.5 V
V_OL Low-level output voltage 0.4 V
I_LKG Leakage current ±1 μA
Symbol Parameter Conditions Min Typ Max Units
INL_DAC DAC integral-non-linearity
electrical specification ±5 LSB
DNL_DAC DAC differential-non-linearity
electrical specification ±1 LSB
ROUT_FD Output resistive load 0 to VDD output 100 kΩ
ROUT_PD Output resistive load 10% to 90% output 10 kΩ
COUT Output capacitive load 1 nF
ams Datasheet Page 7
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Timing Characteristics
PWM Output
Figure 9:
PWM Output Characteristics
Note(s):
1. Frequency is given as typical values, tolerance is ±5%
Figure 10:
Timing Conditions
Note(s):
1. Given as typical values, tolerance is ±5%
Symbol Parameter Conditions Min Typ Max Units
PWMf1 PWM frequency (1) PWMF = 00 115 Hz
PWMf2 PWM frequency (1) PWMF = 01 230 Hz
PWMf3 PWM frequency (1) PWMF = 10 460 Hz
PWMf4 PWM frequency (1) PWMF = 11 920 Hz
PWM_DC PWM duty cycle 2.9 97.1 %
PWM_SR PWM slew rate Cload = 1nF 0.5 2 V/μs
I_O Output current for
PWM output ±0.5 mA
C_L Capacitive load for
PWM output 1nF
Symbol Parameter Conditions Min Typ Max Units
T_DETWD Watchdog detection time (1) WD = 1 1 minute
T_PU Power-up time 10 ms
F_S Sampling rate 150 μs
T_SETTL1 Settling time SF = 00 2.2 ms
T_SETTL2 Settling time SF = 01 1.1 ms
T_SETTL3 Settling time SF = 10 0.55 ms
T_SETTL4 Settling time SF = 11 0.286 ms
Timing Characteristics
Page 8 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Magnetic Characteristics
Figure 11:
Magnetic Characteristics
Figure 12:
System Specifications
Symbol Parameter Conditions Min Max Units
Bz
Orthogonal magnetic field
strength, regular output noise
ON_SLOW and ON_FAST
Required orthogonal component
of the magnetic field strength
measured at the die's surface
along a circle of 1mm
30 90 mT
Bz_ERROR
Minimum required orthogonal
magnetic field strength,
Magnet detection level
8mT
Symbol Parameter Conditions Min Typ Max Units
RES Resolution 12 bit
INL_BL System INL
Deviation from best line fit; 360°
maximum angle, no magnet
displacement, no
zero-programming performed
(PWM, I²C)
±1 degree
ON_SLOW RMS output
noise (1 sigma)
Orthogonal component for the
magnetic field within the specified
range (Bz), after 2.2 ms;
SF = 00
0.015 degree
ON_FAST RMS output
noise (1 sigma)
Orthogonal component for the
magnetic field within the specified
range (Bz), after 286 μs, SF=11
0.043 degree
Magnetic Characteristics
System Characteristics
ams Datasheet Page 9
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Detailed Description
The AS5600 is a Hall-based rotary magnetic position sensor
using planar sensors that convert the magnetic field
component perpendicular to the surface of the chip into a
voltage.
The signals coming from the Hall sensors are first amplified and
filtered before being converted by the analog-to-digital
converter (ADC). The output of the ADC is processed by the
hardwired CORDIC block (Coordinate Rotation Digital
Computer) to compute the angle and magnitude of the
magnetic field vector. The intensity of the magnetic field is used
by the automatic gain control (AGC) to adjust the amplification
level to compensate for temperature and magnetic field
variations.
The angle value provided by the CORDIC algorithm is used by
the output stage. The user can choose between an analog
output and a PWM-encoded digital output. The former provides
an output voltage which represents the angle as a ratiometric
linear absolute value. The latter provides a digital output which
represents the angle as the pulse width.
The AS5600 is programmed through an industry-standard I²C
interface to write an on-chip non-volatile memory. This
interface can be used to program a zero angle (start position)
and a maximum angle (stop position) which maps the full
resolution of the output to a subset of the entire 0 to 360 degree
range.
IC Power Management
The AS5600 be powered from a 5.0V supply using the on-chip
LDO regulator, or it can be powered directly from a 3.3V supply.
The internal LDO is not intended to power other external ICs
and needs a 1 μF capacitor to ground, as shown in Figure 13.
In 3.3V operation, the VDD5V and VDD3V3 pins must be tied
together. VDD is the voltage level present at the VDD5V pin.
Figure 13:
5.0V and 3.3V Power Supply Options
Detailed Description
1µF
100nF
4.5 - 5.5V
VDD3V3
GND
VDD5V
5.0V Operation
LDO
AS5600
100nF
3.0 – 3.6V*
VDD3V3
GND
VDD5V
3.3V Operation
LDO
AS5600
10 µF**
** Required for OTP programming only
* 3.3-3.5V for OTP programming
Page 10 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Detailed Description
I²C Interface
The AS5600 supports the 2-wire Fast-mode Plus I²C-slave
protocol in device mode, in compliance with the NXP
Semiconductors (formerly Philips Semiconductors)
specification UM10204. A device that sends data onto the bus
is a transmitter and a device receiving data is a receiver. The
device that controls the message is called a master. The devices
that are controlled by the master are called slaves. A master
device generates the serial clock (SCL), controls the bus access,
and generates the START and STOP conditions that control the
bus. The AS5600 always operates as a slave on the I²C bus.
Connections to the bus are made through the open-drain I/O
lines SDA and the input SCL. Clock stretching is not included.
The host MCU (master) initiates data transfers. The 7-bit slave
address of the AS5600 is 0x36 (0110110 in binary).
Supported Modes
•Random/Sequential read
•Byte/Page write
•Automatic increment (ANGLE register)
•Standard-mode
•Fast-mode
•Fast–mode plus
The SDA signal is the bidirectional data line. The SCL signal is
the clock generated by the I²C bus master to synchronize
sampling data from SDA. The maximum SCL frequency is 1 MHz.
Data is sampled on the rising edge of SCL.
I²C Interface Operation
Figure 14:
I²C Timing Diagram
SDA
SCL
Start
Stop
tbuf tLOW tR
tHD.STA tHIGH
tF
tSU.DAT
tSU.STA
tHD.STA
tSU.STO
Repeated
Start
tHD.DAT
ams Datasheet Page 11
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Detailed Description
I²C Electrical Specification
Figure 15:
I²C Electrical Specifications
Note(s):
1. In Fast-mode Plus, fall time is specified the same for both output stage and bus timing. If series resistors are used this has to be
considered for bus timing.
2. Input filters on the SDA and SCL inputs suppress noise spikes of less than 50 ns.
3. I/O pins of Fast-mode and Fast-mode Plus devices must not load or drive the SDA and SCL lines if VDD is switched OFF.
4. Special-purpose devices such as multiplexers and switches may exceed this capacitance because they connect multiple paths
together.
Symbol Parameter Conditions Min Typ Max Unit
VIL Logic low input voltage -0.3 0.3 x
VDD V
VIH Logic high input voltage 0.7 x
VDD
VDD +
0.3 V
VHYS Hysteresis of Schmitt trigger
inputs VDD > 2.5V 0.05 x
VDD V
VOL
Logic low output voltage
(open-drain or open-collector) at
3 mA sink current
VDD > 2.5V 0.4 V
IOL Logic low output current VOL = 0.4V 20 mA
tOF Output fall time from VIHmax to
VILmax 10 120 (1) ns
tSP Pulse width of spikes that must
be suppressed by the input filter 50 (2) ns
IIInput current at each I/O Pin
Input Voltage
between 0.1 x
VDD and 0.9 x
VDD
-10 +10 (3) μA
CBTotal capacitive load for each bus
line 550 pF
CI/O I/O capacitance (SDA, SCL) (4) 10 pF
Page 12 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Detailed Description
I²C Timing
Figure 16:
I²C Timing
Note(s):
1. After this time, the first clock is generated.
2. A device must internally provide a minimum hold time of 120 ns (Fast-mode Plus) for the SDA signal (referred to the VIHmin of SCL)
to bridge the undefined region of the falling edge of SCL.
3. A Fast-mode device can be used in a standard-mode system, but the requirement tSU;DAT = 250 ns must be met. This is automatically
if the device does not stretch the low phase of SCL. If such a device does stretch the low phase of SCL, it must drive the next data
bit on SDA (tRmax + tSU;DAT = 1000 + 250 = 1250 ns) before SCL is released.
4. In Fast-mode Plus, fall time is specified the same for both output stage and bus timing. If series resistors are used, this has to be
considered for bus timing.
Symbol Parameter Min Max Unit
fSCLK SCL clock frequency 1.0 MHz
tBUF Bus free time (time between the STOP and START
conditions) 0.5 μs
tHD;STA Hold time; (Repeated) START condition (1) 0.26 μs
tLOW Low phase of SCL clock 0.5 μs
tHIGH High phase of SCL clock 0.26 μs
tSU;STA Setup time for a Repeated START condition 0.26 μs
tHD;DAT Data hold time (2) 0.45 μs
tSU;DAT Data setup time (3) 50 ns
tRRise time of SDA and SCL signals 120 ns
tFFall time of SDA and SCL signals 10 120 (4) ns
tSU;STO Setup time for STOP condition 0.26 μs
ams Datasheet Page 13
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Detailed Description
I²C Modes
Invalid Addresses
There are two addresses used to access an AS5600 register. The
first is the slave address used to select the AS5600. All I²C bus
transactions include a slave address. The slave address of the
AS5600 is 0x36 (0110110 in binary) The second address is a word
address sent in the first byte transferred in a write transaction.
The word address selects a register on the AS5600. The word
address is loaded into the address pointer on the AS5600.
During subsequent read transactions and subsequent bytes in
the write transaction, the address pointer provides the address
of the selected register. The address pointer is incremented
after each byte is transferred, except for certain read
transactions to special registers.
If the user sets the address pointer to an invalid word address,
the address byte is not acknowledged (the A bit is high).
Nevertheless, a read or write cycle is possible. The address
pointer is increased after each byte.
Reading
When reading from an invalid address, the AS5600 returns all
zeros in the data bytes. The address pointer is incremented after
each byte. Sequential reads over the whole address range are
possible including address overflow.
Automatic Increment of the Address Pointer for ANGLE,
RAW ANGLE and MAGNITUDE Registers
These are special registers which suppress the automatic
increment of the address pointer on reads, so a re-read of these
registers requires no I²C write command to reload the address
pointer. This special treatment of the pointer is effective only if
the address pointer is set to the high byte of the register.
Writing
A write to an invalid address is not acknowledged by the
AS5600, although the address pointer is incremented. When the
address pointer points to a valid address again, a successful
write accessed is acknowledged. Page write over the whole
address range is possible including address overflow.
Supported Bus Protocol
Data transfer may be initiated only when the bus is not busy.
During data transfer, the data line must remain stable whenever
SCL is high. Changes in the data line while SCL is high are
interpreted as START or STOP conditions.
% % ...... :
Page 14 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Detailed Description
Accordingly, the following bus conditions have been defined:
Bus Not Busy
Both SDA and SCL remain high.
Start Data Transfer
A change in the state of SDA from high to low while SCL is high
defines the START condition.
Stop Data Transfer
A change in the state of SDA from low to high while SCL is high
defines the STOP condition.
Data Valid
The state of the data line represents valid data when, after a
START condition, SDA is stable for the duration of the high
phase of SCL. The data on SDA must be changed during the low
phase of SCL. There is one clock period per bit of data.
Each I²C bus transaction is initiated with a START condition and
terminated with a STOP condition. The number of data bytes
transferred between START and STOP conditions is not limited,
and is determined by the I²C bus master. The information is
transferred byte-wise and each receiver acknowledges with a
ninth bit.
Acknowledge
Each I²C slave device, when addressed, is obliged to generate
an acknowledge after the reception of each byte. The I²C bus
master device must generate an extra clock period for this
acknowledge bit.
A slave that acknowledges must pull down SDA during the
acknowledge clock period in such a way that SDA is stable low
during the high phase of the acknowledge clock period. Of
course, setup and hold times must be taken into account. A
master must signal an end of a read transaction by not
generating an acknowledge bit on the last byte that has been
clocked out of the slave. In this case, the slave must leave SDA
high to enable the master to generate the STOP condition.
Figure 17:
Data Read
1...19876...2 987
SDA
SCL
Start
Condition
Stop Condition or
Repeated Start Condition
MSB R/W ACKLSB ACK
Slave Address Repeated if more Bytes are transferred
ams Datasheet Page 15
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Detailed Description
Depending on the state of the R/W bit, two types of data transfer
are possible:
Data Transfer from a Master Transmitter to a Slave Receiver
The first byte transmitted by the master is the slave address,
followed by R/W = 0. Next follows a number of data bytes. The
slave returns an acknowledge bit after each received byte. If the
slave does not understand the command or data it sends a not
acknowledge (NACK). Data is transferred with the most
significant bit (MSB) first.
Data Transfer from a Slave Transmitter to a Master Receiver
The master transmits the first byte (the slave address). The slave
then returns an acknowledge bit, followed by the slave
transmitting a number of data bytes. The master returns an
acknowledge bit after all received bytes other than the last byte.
At the end of the last received byte, a NACK is returned. The
master generates all of the SCL clock periods and the START and
STOP conditions. A transfer is ended with a STOP condition or
with a repeated START condition. Because a repeated START
condition is also the beginning of the next serial transfer, the
bus is not released. Data is transferred with the most significant
bit (MSB) first.
AS5600 Slave Modes
Slave Receiver Mode (Write Mode)
Serial data and clock are received through SDA and SCL. Each
byte is followed by an acknowledge bit or by a not acknowledge
depending on whether the address-pointer selects a valid
address. START and STOP conditions are recognized as the
beginning and end of a bus transaction. The slave address byte
is the first byte received after the START condition. The 7-bit
AS5600 address is 0x36 (0110110 in binary).
The 7-bit slave address is followed by the direction bit (R/W),
which, for a write, is 0 (low). After receiving and decoding the
slave address byte the slave device drives an acknowledge on
SDA. After the AS5600 acknowledges the slave address and
write bit, the master transmits a register address (word address)
to the AS5600. This is loaded into the address pointer on the
AS5600. If the address is a valid readable address, the AS5600
answers by sending an acknowledge (A bit low). If the address
pointer selects an invalid address, a not acknowledge is sent (A
bit high). The master may then transmit zero or more bytes of
data. If the address pointer selects an invalid address, the
received data are not stored. The address pointer will increment
after each byte transferred whether or not the address is valid.
If the address-pointer reaches a valid position again, the
AS5600 answers with an acknowledge and stores the data. The
master generates a STOP condition to terminate the write
transaction.
Page 16 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Detailed Description
Figure 18:
Data Write (Slave Receiver Mode)
Slave Transmitter Mode (Read Mode)
The first byte is received and handled as in the slave receiver
mode. However, in this mode, the direction bit indicates that
the AS5600 will drive data on SDA. START and STOP conditions
are recognized as the beginning and end of a bus transaction.
The slave address byte is the first byte received after the master
generates a START condition. The slave address byte contains
the 7-bit AS5600 address. The 7-bit slave address is followed by
the direction bit (R/W), which, for a read, is 1 (high). After
receiving and decoding the slave address byte, the slave device
drives an acknowledge on the SDA line. The AS5600 then begins
to transmit data starting with the register address pointed to
by the address pointer. If the address pointer is not written
before the initiation of a read transaction, the first address that
is read is the last one stored in the address pointer. The AS5600
must receive a not acknowledge (NACK) to end a read
transaction.
Figure 19:
Data Read (Slave Transmitter Mode)
S0110110 0 A XXXXXXXX AXXXXXXXX AXXXXXXXX A
S – Start
A – Acknowledge (ACK) Data transferred: X+1 Bytes + Acknowledge
P – Stop
P
<Slave address> <Word address (n)> <Data(n)> <Data(n+X)>
<RW>
XXXXXXXX A
<Data(n+1)>
S0110110 1 A XXXXXXXX AXXXXXXXX AXXXXXXXX NA
S – Start
A – Acknowledge (ACK) Data transferred: X+1 Bytes + Acknowledge
NA – Not Acknowledge (NACK) Note: Last data byte is followed by NACK
P – Stop
P
<Slave address> <Data(n)> <Data(n+1)> <Data(n+X)>
<RW>
XXXXXXXX A
<Data(n+2)>
ams Datasheet Page 17
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Detailed Description
Figure 20:
Data Read with Address Pointer Reload (Slave Transmitter Mode)
SDA and SCL Input Filters
Input filters for SDA and SCL inputs are included to suppress
noise spikes of less than 50 ns.
S0110110 0 A XXXXXXXX A0110110 1XXXXXXXXA
S – Start
Sr – Repeated Start
A – Acknowledge (ACK) Data transferred: X+1 Bytes + Acknowledge
NA – Not Acknowledge (NACK) Note: Last data byte is followed by NACK
P – Stop
P
<Slave address> <Word Address (n)> <Slave Address> <Data(n+1)>
<RW>
XXXXXXXXA
<Data(n)>
Sr
<RW>
AXXXXXXXX NA
<Data(n+X)>
Page 18 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Register Description
The following registers are accessible over the serial I²C
interface. The 7-bit device address of the slave is 0x36
(0110110 in binary). To permanently program a configuration,
a non-volatile memory (OTP) is provided.
Figure 21:
Register Map
Note(s):
1. To change a configuration, read out the register, modify only the desired bits and write the new configuration. Blank fields may
contain factory settings.
2. During power-up, configuration registers are reset to the permanently programmed value. Not programmed bits are zero.
Address Name R/W Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0
Configuration Registers (1), (2)
0x00 ZMCO RZMCO(1:0)
0x01
ZPOS R/W/P
ZPOS(11:8)
0x02 ZPOS(7:0)
0x03
MPOS R/W/P
MPOS(11:8)
0x04 MPOS(7:0)
0x05
MANG R/W/P
MANG(11:8)
0x06 MANG(7:0)
0x07
CONF R/W/P
WD FTH(2:0) SF(1:0)
0x08 PWMF(1:0) OUTS(1:0) HYST(1:0) PM(1:0)
Output Registers
0x0C RAW
ANGLE
RRAW ANGLE(11:8)
0x0D R RAW ANGLE(7:0)
0x0E
ANGLE
R ANGLE(11:8)
0x0F R ANGLE(7:0)
Status Registers
0x0B STATUS RMDMLMH
0x1A AGC RAGC(7:0)
0x1B
MAGNITUDE
R MAGNITUDE (11:8)
0x1C R MAGNITUDE(7:0)
Burn Commands
0xFF BURN W Burn_Angle = 0x80; Burn_Setting = 0x40
Register Description
ams Datasheet Page 19
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Register Description
ZPOS/MPOS/MANG Registers
These registers are used to configure the start position (ZPOS)
and a stop position (MPOS) or maximum angle (MANG) for a
narrower angular range. The angular range must be greater
than 18 degrees. In case of narrowed angular range, the
resolution is not scaled to narrowed range (e.g. 0° to
360°(full-turn) → 4096dec; 0° to180°→2048dec). To configure
the angular range, see Angle Programming.
CONF Register
The CONF register supports customizing the AS5600. Figure 22
shows the mapping of the CONF register.
Figure 22:
CONF Register
Note(s):
1. Forced in Low Power Mode (LPM)
ANGLE/RAW ANGLE Register
The RAW ANGLE register contains the unscaled and unmodified
angle. The scaled output value is available in the ANGLE register.
Note(s): The ANGLE register has a 10-LSB hysteresis at the limit
of the 360 degree range to avoid discontinuity points or
toggling of the output within one rotation.
Name Bit Position Description
PM(1:0) 1:0 Power Mode
00 = NOM, 01 = LPM1, 10 = LPM2, 11 = LPM3
HYST(1:0) 3:2 Hysteresis
00 = OFF, 01 = 1 LSB, 10 = 2 LSBs, 11 = 3 LSBs
OUTS(1:0) 5:4
Output Stage
00 = analog (full range from 0% to 100% between GND and VDD, 01 = analog
(reduced range from 10% to 90% between GND and VDD, 10 = digital PWM
PWMF
(1:0) 7:6 PWM Frequency
00 = 115 Hz; 01 = 230 Hz; 10 = 460 Hz; 11 = 920 Hz
SF(1:0) 9:8 Slow Filter
00 = 16x (1); 01 = 8x; 10 = 4x; 11 = 2x
FTH(2:0) 12:10
Fast Filter Threshold
000 = slow filter only, 001 = 6 LSBs, 010 = 7 LSBs, 011 = 9 LSBs,100 = 18 LSBs, 101
= 21 LSBs, 110 = 24 LSBs, 111 = 10 LSBs
WD 13 Watchdog
0 = OFF, 1 = ON
Page 20 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Register Description
STATUS Register
The STATUS register provides bits that indicate the current state
of the AS5600.
Figure 23:
STATUS Register
AGC Register
The AS5600 uses Automatic Gain Control in a closed loop to
compensate for variations of the magnetic field strength due
to changes of temperature, airgap between IC and magnet, and
magnet degradation. The AGC register indicates the gain. For
the most robust performance, the gain value should be in the
center of its range. The airgap of the physical system can be
adjusted to achieve this value.
In 5V operation, the AGC range is 0-255 counts. The AGC range
is reduced to 0-128 counts in 3.3V mode.
MAGNITUDE Register
The MAGNITUDE register indicates the magnitude value of the
internal CORDIC.
Non-Volatile Memory (OTP)
The non-volatile memory is used to permanently program the
configuration. To program the non-volatile memory, the I²C
interface is used (Option A, Option C). Alternatively, start and
stop positions can be programmed through the output pin
(Option B). The programming can be either performed in the
5V supply mode or in the 3.3V operation mode but using a
minimum supply voltage of 3.3V and a 10 μF capacitor at the
VDD3V3 pin to ground. This 10 μF capacitor is needed only
during the programming of the device. Two different
commands are used to permanently program the device:
Name State When Bit Is High
MH AGC minimum gain overflow, magnet too strong
ML AGC maximum gain overflow, magnet too weak
MD Magnet was detected
ams Datasheet Page 21
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Register Description
Burn_Angle Command (ZPOS, MPOS)
The host microcontroller can perform a permanent
programming of ZPOS and MPOS with a BURN_ANGLE
command. To perform a BURN_ANGLE command, write the
value 0x80 into register 0xFF. The BURN_ANGLE command can
be executed up to 3 times. ZMCO shows how many times ZPOS
and MPOS have been permanently written.
This command may only be executed if the presence of the
magnet is detected (MD = 1).
Burn_Setting Command (MANG, CONFIG)
The host microcontroller can perform a permanent writing of
MANG and CONFIG with a BURN_SETTING command. To
perform a BURN_SETTING command, write the value 0x40 into
register 0xFF.
MANG can be written only if ZPOS and MPOS have never been
permanently written (ZMCO = 00). The BURN_ SETTING
command can be performed only one time.
Angle Programming
For applications which do not use the full 0 to 360 degree
angular range, the output resolution can be enhanced by
programming the range which is actually used. In this case, the
full resolution of the output is automatically scaled to the
programmed angular range. The angular range must be greater
than 18 degrees.
The range is specified by programming a start position (ZPOS)
and either a stop position (MPOS) or the size of the angular
range (MANG).
The BURN_ANGLE command can be executed up to 3 times.
Page 22 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Register Description
There are three recommended methods for programming the
angular range:
• Option A: Angle Programming Through the I²C Interface
• Option B: Angle Programming Through the OUT Pin
•Option C: Programming a Maximum Angular Range
Through the I²C Interface
Figure 24:
Option A: Angle Programming Through the I²C Interface
Note(s):
1. After each register command, the new setting is effective at the output at least 1 ms later.
2. It is highly recommended to perform a functional test after this procedure.
Use the correct hardware configuration shown in Figure 37 and Figure 38.
Step 1 Power up the AS5600.
Step 2 Turn the magnet to the start position.
Step 3
Read the RAW ANGLE register.
Write the RAW ANGLE value into the ZPOS register.
Wait at least 1 ms.
Step 4
Rotate the magnet in the direction defined by the level on the DIR pin (GND for clockwise, VDD
for counterclockwise) to the stop position. The amount of rotation must be greater than
18 degrees.
Step 5
Read the RAW ANGLE register.
Write the RAW ANGLE value into the MPOS register.
Wait at least 1 ms.
Proceed with Step 6 to permanently program the configuration.
Step 6 Perform a BURN_ANGLE command to permanently program the device.
Wait at least 1 ms.
Step 7
Verify the BURN_ANGLE command:
Write the commands 0x01, 0x11 and 0x10 sequentially into the register 0xFF to load the actual
OTP content.
Read the ZPOS and MPOS registers to verify that the BURN_ANGLE command was successful.
Step 8 Read and verify the ZPOS and MPOS registers again after a new power-up cycle.
ams Datasheet Page 23
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Register Description
Figure 25:
Option B: Angle Programming Through the OUT Pin
Note(s):
1. After step 5 the new setting is effective at the output.
2. If step 3 is not followed by step 5 no permanent write will be performed.
3. It is highly recommended to perform a functional test after the procedure.
4. This procedure can be executed only one time; the zero position and maximum angle can be reprogrammed only through the I²C
(Option A).
5. This procedure can be executed only if the presence of the magnet is detected (MD = 1).
Use the correct hardware configuration shown in Figure 37 and Figure 38. The PGO pin is connected to GND
and the OUT pin is pulled high by an internal resistor until the programming procedure is finished.
Step 1 Power up the AS5600.
Step 2 Position the magnet in the start position.
Step 3 Pull the OUT pin to GND for at least 100 ms, then allow the pin to float.
Step 4
Rotate the magnet in the same direction defined by the level on the DIR pin (GND for clockwise,
VDD for counterclockwise) to the stop position. The amount of rotation must be greater than
18 degrees.
Step 5 Pull the OUT pin to GND for at least 100 ms, then allow the pin to float.
Step 6
Check if the OUT pin is permanently driven to GND. This indicates an error occurred during
programming. If the voltage driven on the OUT pin corresponds to the magnet position, the
procedure was performed successfully.
Page 24 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Register Description
Figure 26:
Option C: Programming a Maximum Angular Range Through the I²C Interface
Note(s):
1. After each register command, the new configuration is effective at the output at least 1 ms later.
2. It is recommended to perform a functional test after this procedure.
Output Stage
The OUTS bits in the CONF register are used to choose between
an analog ratiometric output (default) and a digital PWM
output. If PWM is selected, the DAC is powered down.
Without regard to which output is enabled, an external unit can
read the angle from the ANGLE register through I²C interface at
any time.
Use the correct hardware configuration shown in Figure 37 and Figure 38.
Step 1 Power up the AS5600.
Step 2
Use the I²C interface to write the maximum angular range into the MANG register. For example, if
the maximum angular range is 90 degrees, write the MANG register with 0x400.
Configure additional configuration settings by writing the CONFIG register.
Wait at least 1 ms.
Proceed with Step 3 to permanently program the configuration.
Step 3 Perform a BURN_SETTINGS command to permanently program the device.
Wait at least 1 ms.
Step 4
Verify the BURN_SETTINGS command:
Write the commands 0x01, 0x11 and 0x10 sequentially into the register 0xFF to load the actual OTP
content.
Read and verify the MANG and CONF registers to verify that the BURN_SETTINGS command was
successful.
Proceed with Step 5 to permanently program a zero position. If the OUT pin is used for this option, the PGO pin
must be connected to GND.
Step 5 Position the magnet in the start position (zero angle).
Step 6
Pull the OUT pin to GND for at least 100 ms, then allow the pin to float. Alternatively, program the
zero position through the I²C interface (Option A).
Wait at least 1 ms.
Step 7 Verify the permanent programming by I²C (Option A) or check if OUT is permanently driven to GND
(Option B).
Step 8 Read and verify the permanently programmed registers again after a new power-up cycle.
ams Datasheet Page 25
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Register Description
Analog Output Mode
By default, the AS5600 output stage is configured as analog
ratiometric output. The Digital to Analog Converter (DAC) has
12-bit resolution. In default mode, the lower reference voltage
for the DAC is GND, while the upper reference voltage is VDD.
The output voltage on the OUT pin is ratiometric between GND
and VDD.
The maximum angular range can be programmed from
18 degrees to 360 degrees. The default range is 360 degrees.
As shown below, if the range is 360 degrees, to avoid
discontinuity points exactly at the limit of the range, a 10-LSB
hysteresis is applied. This hysteresis suppresses toggling the
OUT pin when the magnet is close to zero or 360 degrees.
Figure 27:
Output Characteristic Over a 360° Full-Turn Revolution
The AS5600 supports programming both a zero angle as well
as the maximum angular range. As shown in Figure 28, reducing
the maximum angular range pushes the non-discontinuity
points to the edges, away from the 0 and θmax (where θmax is
the maximum angle) by λ, where λ= (360 - θmax)/2.
Output Voltage AOUT[V]
VDD
Angle (DEG)
0 DEG 360 DEG
10LSB
10LSB
Page 26 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Register Description
Figure 28:
Output Characteristic Over a Range Smaller Than 360°
If the maximum angular range is smaller than 360 degrees, the
DAC resolution is automatically reduced. If θmax is the maximum
angle, the number of steps N of the output signal OUT is:
N = (θmax/360) × 4096
The AS5600 also allows selecting the output dynamic
characteristics of the OUT signal with the OUTS bits in the CONF
register. By default (OUTS = 00), the output can cover the full
voltage range (0V to VDD), but a reduced range from 10% to
90% between GND and VDD may be programmed (OUTS = 01).
Figure 29:
Output Characteristics with Reduced Output Range (10%-90%)
Output Voltage AOUT[V]
VDD
Angle (DEG)
0 DEG θMAX
λλ
360 DEG
Output Voltage AOUT[V]
VDD
Angle (DEG)
0 D EG θMAX
90% VDD
10% VDD
ams Datasheet Page 27
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Register Description
PWM Output Mode
The AS5600 output stage can be programmed in the OUTS bits
of the CONF register for a PWM-encoded digital output (OUTS
= 10). In this mode, the OUT pin provides a digital PWM signal.
The duty cycle of each pulse is proportional to the absolute
angle of the rotating magnet.
The PWM signal consists of a frame of 4351 PWM clock periods
as shown in Figure 30. This PWM frame is composed of the
following sections:
•128 PWM clock periods high
•4095 PWM clock periods data
•128 PWM clock periods low
The angle is represented in the data part of the frame, and one
PWM clock period represents one 4096th of the full angular
range. The PWM frequency is programmed with the PWMF bits
in the CONF register.
Figure 30:
Output Characteristics in Pulse Width Modulation Mode
An angle of zero degrees is represented by 128 clock periods
high and 4223 clock periods low, while a maximum angle
consists of 4223 clock periods high and 128 clock periods low.
time
1
2
3
4
5
6
7
8
4095
4094
4093
4092
4091
4090
4089
4088
4087
4086
4085
data 128 clock
periods low
128 clock
periods high
9
Page 28 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Register Description
Step Response and Filter Settings
The AS5600 has a digital post-processing programmable filter
which can be set in fast or slow modes. The fast filter mode can
be enabled by setting a fast filter threshold in the FTH bits of
the CONF register.
If the fast filter is OFF, the step output response is controlled by
the slow linear filter. The step response of the slow filter is
programmable with the SF bits in the CONF register. Figure 32
shows the tradeoff between delay and noise for the different
SF bit settings.
Figure 31:
Step Response Delay vs. Noise Band
Figure 32:
Step Response (fast filter OFF)
SF Step Response Delay (ms) Max. RMS Output Noise (1 Sigma) (Degree)
00 2.2 0.015
01 1.1 0.021
10 0.55 0.030
11 0.286 0.043
Input
Output
response
Sampling
Frequency Settling Time
according slow filter setting
Noise
ams Datasheet Page 29
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Register Description
For a fast step response and low noise after settling, the fast
filter can be enabled. The fast filter works only if the input
variation is greater than the fast filter threshold, otherwise the
output response is determined only by the slow filter. The fast
filter threshold is programmed with the FTH bits in the CONF
Register. As shown in Figure 34, the step response stays within
an error band after two full sampling periods to settle to the
final value determined by the slow filter.
Figure 33:
Fast Filter Threshold
FTH Fast Filter Threshold (LSB)
Slow-to-fast filter Fast-to-slow filter
000 Slow filter only
001 6 1
010 7 1
011 9 1
100 18 2
101 21 2
110 24 2
111 10 4
Page 30 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Register Description
Figure 34:
Step Response (fast filter ON)
Direction (clockwise vs. counterclockwise)
The AS5600 allows controlling the direction of the magnet
rotation with the DIR pin. If DIR is connected to GND (DIR = 0)
a clockwise rotation viewed from the top will generate an
increment of the calculated angle. If the DIR pin is connected
to VDD (DIR = 1) an increment of the calculated angle will
happen with counterclockwise rotation.
Figure 35:
Raw Angle in Clockwise Direction
Input
Sampling
Frequency Settling Time
according slow filter setting
Noise
Fast Filter Noise
slow filter
Output
response
Fast filter step response
Threshold
1 VDD5V
2 VDD3V3
3 AOUT
4 GND
DIR 8
SCL 7
SDA 6
ST 5
3 AOUT
4 GND
DIR 8
SCL 7
SDA 6
ST 5
D
I
R
8
S
C
L
7
S
D
A
6
S
T
5
3
A
O
U
T
G
N
D
N
S
V
D
D
5
V
2
V
D
D
3
V
3
D
I
R
8
S
C
L
7
3
A
O
U
T
G
N
D
S
D
A
6
S
T
5
N
S
3 AOUT
4 GND
DIR 8
SCL 7
SDA 6
ST 5
3 AOUT
4 GND
DIR 8
SCL 7
SDA 6
ST 5
3
A
O
U
T
G
N
D
D
I
R
8
S
C
L
7
S
D
A
6
S
T
5
N
S
3
A
O
U
T
G
N
D
S
D
A
6
ST
5
D
I
R
8
S
C
L
7
N
S
0 Deg 180 Deg90 Deg 270 Deg
CW CW CW
RAW ANGLE = 0 RAW ANGLE = 1024 RAW ANGLE = 2048 RAW ANGLE = 3072
1 VDD5V
2 VDD3V3
1 VDD5V
2 VDD3V3
1 VDD5V
2 VDD3V3
_
_
L
n
_
_
_
_
_
, _
L
/_
“““ TM
7 _
yr; _
71,
, ,Q.
, o.
, o.
W n"
H .n
, o.
W m"
7 _
/‘ it."
’1‘ _
Al'
> \
ams Datasheet Page 31
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Register Description
Hysteresis
To avoid any toggling of the output when the magnet is not
moving, a 1 to 3 LSB hysteresis of the 12-bit resolution can be
enabled with the HYST bits in the CONF register.
Magnet Detection
As a safety and diagnostic feature, the AS5600 indicates the
absence of the magnet. If the measured magnet field strength
goes below the minimum specified level (Bz_ERROR), the
output is driven low, without regard to which output mode has
been selected (analog or PWM) and the MD bit in the STATUS
register is 0.
Low Power Modes
A digital state machine automatically manages the low power
modes to reduce the average current consumption. Three low
power modes are available and can be enabled with the PM bits
in the CONF register. Current consumption and polling times
are shown in Figure 6.
Watchdog Timer
The watchdog timer allows saving power by switching into
LMP3 if the angle stays within the watchdog threshold of 4 LSB
for at least one minute, as shown in Figure 36. The watchdog
function can be enabled with the WD bit in the CONF register.
Figure 36:
Watchdog Timer Function
1 minute
Watchdog
threshold
LPM3 NOM,LPM1,
LPM2
NOM,LPM1,
LPM2
Output Value
4 LSB
Application Information
Page 32 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Application Information
Schematic
All required external components are shown below for the
reference application diagram. To improve EMC and for remote
applications, consider additional protection circuitry.
Figure 37:
Application Diagram for Angle Readout and Programming Through OUT Pin (Option B)
Note(s):
1. Consider that the output is driven high by an internal pull-up resistor during programming through the OUT pin. Disconnect
additional external load during the programming procedure.
Figure 38:
Application Diagram for Angle Readout and Programming with I²C (Option A and Option C)
Application Information
GND -> CW
VDD -> CCW
PGO = GND
-> OptionB
4.5-5.5V
GND
AS5600
1 VDD5V
2 VDD3V3
3 OUT
4 GND
DIR 8
SCL 7
SDA 6
PGO 5
OUT
C1 C2
5V Operation
3-3.6V*
3.3V Operation
GND -> CW
VDD -> CCW
GND
AS5600
1 VDD5V
2 VDD3V3
3 OUT
4 GND
DIR 8
SCL 7
SDA 6
PGO 5
OUT
C1 C**
* Supply voltage for pe rmanent programming is 3.3–3.6V
** 10μF Capacitor required during permanent programming
PGO = GND
-> OptionB
GND -> CW
VDD -> CCW
To MCU
4.5-5.5V
GND
AS5600
1 VDD5V
2 VDD3V3
3 OUT
4 GND
DIR 8
SCL 7
SDA 6
PGO 5
OUT
RPU
RPU
C1 C2
5V Operation
3-3.6V*
3.3V Operation
GND -> CW
VDD -> CCW
To MCU
GND
AS5600
1 VDD5V
2 VDD3V3
3 OUT
4 GND
DIR 8
SCL 7
SDA 6
PGO 5
OUT
RPU
RPU
C1 C**
* Supply voltage for pe rmanent programming is 3.3–3.6V
** 10μF Capacitor required during permanent programming
-> OptionC
for Programming
with OUT Pin
PGO = GND
-> OptionC
for Programming
with OUT Pin
PGO = GND
ams Datasheet Page 33
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Application Information
Figure 39:
Recommended External Components
Note(s):
1. Given parameter characteristics have to be fulfilled over operation temperature and product lifetime
Magnetic Requirements
The AS5600 requires the magnetic field component Bz
perpendicular to the sensitive area on the chip.
Along the circumference of the Hall element circle the magnetic
field Bz should be sine-shaped. The magnetic field gradient of
Bz along the radius of the circle should be in the linear range
of the magnet to eliminate displacement error by the
differential measurement principle.
Figure 40:
Magnetic Field Bz and Typical Airgap
The typical airgap is between 0.5 mm and 3 mm, and it depends
on the selected magnet. A larger and stronger magnet allows a
larger airgap. Using the AGC value as a guide, the optimal airgap
can be found by adjusting the distance between the magnet
and the AS5600 so that the AGC value is in the center of its
range. The maximum allowed displacement of the rotational
axis of the reference magnet from the center of the package is
0.25 mm when using a magnet with a diameter of 6mm.
Component Symbol Value Units Notes
VDD5V buffer capacitor C1 100 nF 20%
LDO regulator capacitor C2 1 μF 20%; < 100 mΩ; Low ESR ceramic capacitor
Optional pull-up for I²C bus RPU 4.7 KΩ Refer to UM10204 for RPU sizing
0.5 – 3 mm typ.
S
N
$53
HH
fi$$fi
F???
Page 34 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Application Information
Mechanical Data
The internal Hall elements are placed in the center of the
package on a circle with a radius of 1 mm.
Figure 41:
Hall Element Positions
Note(s):
1. All dimensions in mm.
2. Die thickness 356μm nom.
Package Drawings & Markings
QM.- 2X
"mill
Ex Me TIP:
E
8
VIEW f‘. SEE VIEW C
m m VIEW AiA
G3 ROHS G3
.;
_-
\ /-/ j
/‘ SECTIDN B7B
ams Datasheet Page 35
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Package Drawings & Markings
Figure 42:
SOIC8 Package Outline Drawing
Note(s):
1. Dimensioning & tolerancing conform to ASME Y14.5M-1994.
2. All dimensions are in millimeters. Angles are in degrees.
3. N is the total number of terminals.
4. DATUMS A & B to be determined at DATUM H.
Package Drawings & Markings
Symbol Min Nom Max
A--1.75
A1 0.10 - 0.25
A2 1.25 - -
b 0.31 - 0.51
c 0.17 - 0.25
D - 4.90 BSC -
E - 6.00 BSC -
E1 - 3.90 BSC -
e - 1.27 BSC -
L 0.40 - 1.27
L1 - 1.04 REF -
L2 - 0.25 BSC -
R0.07- -
R1 0.07 - -
h 0.25 - 0.50
Θ0º - 8º
Θ1 5º - 15º
Θ20º - -
aaa - 0.10 -
bbb - 0.20 -
ccc - 0.10 -
ddd - 0.25 -
eee - 0.10 -
fff - 0.15 -
ggg - 0.15 -
N8
Green
RoHS
cm
3,2. §
Page 36 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Package Drawings & Markings
Figure 43:
Package Marking
Figure 44:
Packaging Code
YY WW RZZ @
Last two digits of the
manufacturing year Manufacturing week Plant identifier Free choice/
traceability code Sublot identifier
AS5600
YYWWRZZ
@
ams Datasheet Page 37
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Ordering & Contact Information
Figure 45:
Ordering Information
Buy our products or get free samples online at:
www.ams.com/Products
Technical Support is available at:
www.ams.com/Technical-Support
Provide feedback about this document at:
www.ams.com/Document-Feedback
For further information and requests, e-mail us at:
ams_sales@ams.com
For sales offices, distributors and representatives, please visit:
www.ams.com/Contact
Headquarters
ams AG
Tobelbader Strasse 30
8141 Premstaetten
Austria, Europe
Tel: +43 (0) 3136 500 0
Website: www.ams.com
Ordering Code Package Marking Delivery Form Delivery Quantity
AS5600-ASOT SOIC-8 AS5600 13” Tape&Reel in dry pack 2500 pcs
AS5600-ASOM SOIC-8 AS5600 7” Tape&Reel in dry pack 500 pcs
Ordering & Contact Information
Page 38 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − RoHS Compliant & ams Green Statement
RoHS: The term RoHS compliant means that ams AG products
fully comply with current RoHS directives. Our semiconductor
products do not contain any chemicals for all 6 substance
categories, including the requirement that lead not exceed
0.1% by weight in homogeneous materials. Where designed to
be soldered at high temperatures, RoHS compliant products are
suitable for use in specified lead-free processes.
ams Green (RoHS compliant and no Sb/Br): ams Green
defines that in addition to RoHS compliance, our products are
free of Bromine (Br) and Antimony (Sb) based flame retardants
(Br or Sb do not exceed 0.1% by weight in homogeneous
material).
Important Information: The information provided in this
statement represents ams AG knowledge and belief as of the
date that it is provided. ams AG bases its knowledge and belief
on information provided by third parties, and makes no
representation or warranty as to the accuracy of such
information. Efforts are underway to better integrate
information from third parties. ams AG has taken and continues
to take reasonable steps to provide representative and accurate
information but may not have conducted destructive testing or
chemical analysis on incoming materials and chemicals. ams AG
and ams AG suppliers consider certain information to be
proprietary, and thus CAS numbers and other limited
information may not be available for release.
RoHS Compliant & ams Green
Statement
ams Datasheet Page 39
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Copyrights & Disclaimer
Copyright ams AG, Tobelbader Strasse 30, 8141 Premstaetten,
Austria-Europe. Trademarks Registered. All rights reserved. The
material herein may not be reproduced, adapted, merged,
translated, stored, or used without the prior written consent of
the copyright owner.
Devices sold by ams AG are covered by the warranty and patent
indemnification provisions appearing in its General Terms of
Trade. ams AG makes no warranty, express, statutory, implied,
or by description regarding the information set forth herein.
ams AG reserves the right to change specifications and prices
at any time and without notice. Therefore, prior to designing
this product into a system, it is necessary to check with ams AG
for current information. This product is intended for use in
commercial applications. Applications requiring extended
temperature range, unusual environmental requirements, or
high reliability applications, such as military, medical
life-support or life-sustaining equipment are specifically not
recommended without additional processing by ams AG for
each application. This product is provided by ams AG “AS IS”
and any express or implied warranties, including, but not
limited to the implied warranties of merchantability and fitness
for a particular purpose are disclaimed.
ams AG shall not be liable to recipient or any third party for any
damages, including but not limited to personal injury, property
damage, loss of profits, loss of use, interruption of business or
indirect, special, incidental or consequential damages, of any
kind, in connection with or arising out of the furnishing,
performance or use of the technical data herein. No obligation
or liability to recipient or any third party shall arise or flow out
of ams AG rendering of technical or other services.
Copyrights & Disclaimer
Page 40 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Document Status
Document Status Product Status Definition
Product Preview Pre-Development
Information in this datasheet is based on product ideas in
the planning phase of development. All specifications are
design goals without any warranty and are subject to
change without notice
Preliminary Datasheet Pre-Production
Information in this datasheet is based on products in the
design, validation or qualification phase of development.
The performance and parameters shown in this document
are preliminary without any warranty and are subject to
change without notice
Datasheet Production
Information in this datasheet is based on products in
ramp-up to full production or full production which
conform to specifications in accordance with the terms of
ams AG standard warranty as given in the General Terms of
Trade
Datasheet (discontinued) Discontinued
Information in this datasheet is based on products which
conform to specifications in accordance with the terms of
ams AG standard warranty as given in the General Terms of
Trade, but these products have been superseded and
should not be used for new designs
Document Status
ams Datasheet Page 41
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Revision Information
Note(s):
1. Page and figure numbers for the previous version may differ from page and figure numbers in the current revision.
2. Correction of typographical errors is not explicitly mentioned.
Changes from 1-05 (2018-May-18) to current revision 1-06 (2018-Jun-20) Page
Updated Figure 6 5
Updated text under ZPOS/MPOS/MANG Registers 19
Revision Information
Page 42 ams Datasheet
Document Feedback [v1-06] 2018-Jun-20
AS5600 − Content Guide
1 General Description
1 Key Benefits & Features
2 Applications
2 Block Diagram
3 Pin Assignments
4Absolute Maximum Ratings
5 Electrical Characteristics
5 Operating Conditions
6 Digital Inputs and Outputs
6Analog Output
7PWM Output
7 Timing Characteristics
8 Magnetic Characteristics
8 System Characteristics
9 Detailed Description
9IC Power Management
10 I²C Interface
10 Supported Modes
10 I²C Interface Operation
11 I²C Electrical Specification
12 I²C Timing
13 I²C Modes
13 Invalid Addresses
13 Reading
13 Automatic Increment of the Address Pointer for ANGLE,
RAW ANGLE and MAGNITUDE Registers
13 Writing
13 Supported Bus Protocol
15 AS5600 Slave Modes
15 Slave Receiver Mode (Write Mode)
16 Slave Transmitter Mode (Read Mode)
17 SDA and SCL Input Filters
18 Register Description
19 ZPOS/MPOS/MANG Registers
19 CONF Register
19 ANGLE/RAW ANGLE Register
20 STATUS Register
20 AGC Register
20 MAGNITUDE Register
20 Non-Volatile Memory (OTP)
20 Burn_Angle Command (ZPOS, MPOS)
21 Burn_Setting Command (MANG, CONFIG)
21 Angle Programming
24 Output Stage
25 Analog Output Mode
27 PWM Output Mode
28 Step Response and Filter Settings
30 Direction (clockwise vs. counterclockwise)
31 Hysteresis
31 Magnet Detection
Content Guide
ams Datasheet Page 43
[v1-06] 2018-Jun-20 Document Feedback
AS5600 − Content Guide
31 Low Power Modes
31 Watchdog Timer
32 Application Information
32 Schematic
33 Magnetic Requirements
34 Mechanical Data
35 Package Drawings & Markings
37 Ordering & Contact Information
38 RoHS Compliant & ams Green Statement
39 Copyrights & Disclaimer
40 Document Status
41 Revision Information
Products related to this Datasheet
SENSOR ANGLE 360DEG SMD
IC SENSOR MAG ROTARY 12BIT 8SOIC
IC SENSOR MAG ROTARY 12BIT 8SOIC
SENSOR ANGLE 360DEG SMD
ADAPTER BOARD FOR AS5600
EVAL BOARD FOR AS5600
DEV SHIELD AS5600 POTUINO
SENSOR ANGLE 360DEG SMD
IC SENSOR MAG ROTARY 12BIT 8SOIC