APA2106SYCK/J3-PRV Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 2. H.033] a. 2[. DO7S]F—"D. 2[. 0079] Big O 1.’ \ZE‘ 1.7[o.057] 1° 3 “2 Roamum—qimfl L? g 039 0.5mm] 0.3[.012] 4‘ 1* . *\ f 1 2 POLARITY MARK
SPEC NO: DSAN2797 REV NO: V.1B DATE: OCT/14/2013 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014044
2.1x0.6mm RIGHT ANGLE SURFACE LED
LAMP
Part Number: APA2106SYCK/J3-PRV
Super Bright Yellow
Features
z2.1mmX0.6mm right angle SMT LED, 1.0mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zVarious colors and lens types available.
zPackage: 2000pcs / reel.
zMoisture sensitivity level : level 3.
zTinned pads for improved solderability.
zRoHS compliant.
Description
The Super Bright Yellow device is based on light emitting
diode chip made from AlGaInP.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2.Tolerance is ±0.1(0.004") unless otherwise noted.
3.The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications
Kl'ngbrl'ghI
SPEC NO: DSAN2797 REV NO: V.1B DATE: OCT/14/2013 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014044
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
3. Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to the CIE127-2007 compliant national standards.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APA2106SYCK/J3-PRV Super Bright Yellow (AlGaInP) Water Clear 200 350 120°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Yellow 590 nm IF=20mA
λD [1] Dominant Wavelength Super Bright Yellow 590 nm IF=20mA
Δλ1/2 Spectral Line Half-width Super Bright Yellow 20 nm IF=20mA
C Capacitance Super Bright Yellow 45 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Yellow 2 2.5 V IF=20mA
IR Reverse Current Super Bright Yellow 10 uA VR=5V
Parameter Super Bright Yellow Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 140 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrlghl >. YELLOW :: 1.0 ‘ ‘ g TA=25'c 2 E E 0.5 '0 u m n .2 o % 450 500 550 600 650 700 750 n: wave‘engfh 7, (nm) RELATIVE \NTENSITY Vs. WAVELENGTH < 2.5="" 2="" 5="" e="" 'fi‘="" 10="" g="" $3="" l5="" :4="" e="" .="" g="" 5="" i="" t="" c="" a="" g=""> E g $0.5 0 o 1.5 1.7 1.9 2.1 2.3 2.5 a m 20 so 40 51) Farward Veuegew) Irirorwurd sun-em (mA) FORWARD cunnzm Vs. LuwNous VNTENSWY vs. FORWARD VOLTAGE FORWARD CURRENY g 2.5 E f: 2.0 E E 1.5 u 'g 3 Tu I; A g g 0.5 E E: u u 20 m an an 100 74A 72A o 20 40 so so Amblem Temperaiure Ta(‘C) Amman. Yemperulura Tu(‘C) FORWARD CURRENY DERATYNG CURVE EuMTNuus TNTENsTTv Vs. AMEYENI TEMPERATURE sc- m. 50- _ aa- 70- an- 90' SPATIAL msmaunou
SPEC NO: DSAN2797 REV NO: V.1B DATE: OCT/14/2013 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014044
Super Bright Yellow APA2106SYCK/J3-PRV
Kl'ngbrl'ghI ReHow Suldeang Pvuma Fm Laadrlme 5w Process. 31m (‘cy u: . m 250‘: max zan 21m: A‘:/- m r: s max w some '\ / cm. W vsu 5 E m mun; seam 5 an 150 a ‘ ‘ ‘ ‘ ‘ u so um mu m :5» TIM: NDTES: w: mammem m mm Qampammra 245'c(+/75'c).ma max‘mum mama: hmpamur. show b. "mu-d lo 260‘:. 2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d m Nih Qumvlrumru. 1mm" M "flow pm.“ man a. z lei nr \m. I b ¢£a[z.ssz] ! h 1.5 ‘ 5 mm m: L — TAPE—, 3 4.01:0.05 m 5 7 2.01035 Offios // / I 0.75:0.1 v, , i 3 ‘ \ r _ j 9 “2 x a O, , m ”* ‘VL’ ; 3.", ‘ i U AiA SECTION
SPEC NO: DSAN2797 REV NO: V.1B DATE: OCT/14/2013 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014044
APA2106SYCK/J3-PRV
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI USER mkzcnnN or FEED LAEEL (/\ \ LABEL ,*E\ (p Lamp“ / Rm ‘ Real / m , I ”/1 I I OUISmE ’ z *LAazL uUIsmE / LABEL Kinggright 1:3 / a 60K / 56;; Hex 30K / 55;; aux P No: AFAZméxxx ow: 1.0m: pus c.c. m s N: x><><>< cone:="" xxx="" v="" lot="" nd:="" \="" rdhs="" compnum="" hhgzl/wwwkingbrightusa.com/agglicationnmes="">
SPEC NO: DSAN2797 REV NO: V.1B DATE: OCT/14/2013 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014044
PACKING & LABEL SPECIFICATIONS APA2106SYCK/J3-PRV
Terms and conditions for the usage of this document
1.The information included in this document reflects representative usage scenarios and is intended
for technical reference only.
2.The part number, type, and specifications mentioned in this document are subject to future change
and improvement without notice. Before production usage customer should refer to the latest
datasheet for the updated specifications.
3.When using the products referenced in this document, please make sure the product is being
operated within the environmental and electrical limits specified in the datasheet. If customer usage
exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4.The information in this document applies to typical usage in consumer electronics applications.
If customer's application has special reliability requirements or have life-threatening liabilities,
such as automotive or medical usage, please consult with Kingbright representative for further
assistance.
5.The contents and information of this document may not be reproduced or re-transmitted without
permission by Kingbright.
6.All design applications should refer to Kingbright application notes available at
http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED YELLOW CLEAR SMD R/A
LED YELLOW CLEAR SMD R/A
LED YELLOW CLEAR SMD R/A