‘10 9 a 7 e 5 L 1 3 | z 1
F
meE MARK
; «W
{3—5/71 E.
E M r 7 ~ 7 r
.- g E
L=é¥ E '
HEAFER n..TLNE
me my _
g 7 D
, >7
‘ mummy YEVMNAL (9mm 1—1
, n__n m.
nEmeEw r pm m n r —
.53 [EEAEGAL TJLETTANZE
3 E k # NOTE
" 1. WATEPML
\/ , HEAUER . Em 'RV’xTAL ‘NERI F c
nun LLSMV HALIIMEA EaEE [V‘L a ::E AATflm’AL
, (1”me T TEHWNAL [(‘PV‘EHrnLLII‘v 1!:va THquw:
m6 2. PLMTVQ
3,35 1-7 “E E , (SHACT TERM1NLL:FREET1K PLATE]
ma m; ’ Tm“ NMV w T11: FLAT1
u >=E:1EH:AT10 .Psn ' V —
" TAT\JE,1F1‘AT m.4KV w
. ‘LAxAUTV VF ‘uV‘LLEk TA1L\ TJEAK TEm— .
UEFLin’E >3 LFTEH r-‘EFU‘W L Mm
5. APPULALJLE fiE FANJE .
‘CJTS1DE 1 RE 1* _ LATVW 21w EMETER mxn B
E . A‘ C “21.4115
, shew; WE . A L uzz-uzu
a ’JJAUTV EEVEML TC EMMES mvEN me . E nEsw .,\1T§ ( \ 7
% ’LNLE‘J‘; D1 EJF‘EJ‘ MM ONLY 8:1 METRIE 9 Tue::JE:TTrN
S N H mm iv m5 m5
1‘; : .,\H1\ LITE-TRAP” SMT
, : WEEKEMV CONNECTOR. 1 CIRCUIT
m \ : >H[ HH
< 2="" +="" %="" 3="" t="" mglg="" a="" j="" e;="" 7="" mam="" no="" moms-q="" \n.="" mm="" m="" e="" s="" umet="" where="" £1211”ng="" 1041580110="" sd71041887001="" 1="" :f="" 1="" ‘1="" ‘1=""> MLET HEW-N , 2‘75 THIS DRAWNG EuNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX
{4 1TH1K 71NEN>VM A BINKURPORATED AND SHOULD NuT BE USED MTHDUT WR1TTEN PERMISSIDN
9 a 7 6 5 1 4 1 3 I 2 1 1
10 9 l a I 7 5 5 4 a z ‘I
NOTES
1. auANTITv uF CmNECTuE: 2.5m] PCS/PEEL
1.7
2. LEAD LENGTH 25 m
‘ PULL OUT
DIRECTIUN (NUMBER OF EMPTY PART)
IUPCS MIN.
Wm
cmFmENT TAIL PART
SUFHJER (EMFTYI
(£50 MINI In PCS MIN.
7L.“
a. PEELINB EFF FORCE 0F COVER TAPE : D.1N~U.59N(IO.ZOF~BOBFI
(FEELING DIRECTION AS sHuw IN FOLLOW FIe.I
FEELING oFF SPEED : aunm/Mmmw
‘ FULL OUT PEEL oFE
DIRECTI DIRECTIW
I, r r S \\ '~
I—I
A. FLASH IN ANY PuPTIuN SHwLD HE LESS THAN n.20mm MAX.
5. UNLESS OTHERWISE SPECIFIED INNEP R01 MAX
‘21
’17
.nL
i PULL DUT DIRECTION
[TABLE]
Inmeaunu 10415570110 NATURAL 2£.omm IDAIBBEQUDI
ND. COLOR
MATERIAL Nu TAPE WIDTH EMBOSS TAPE
CONNECTOR
oaaoeo
‘ DUE
4—
PULI. OUT 75.»
DIRECTION m;
SecIian E-B
aUILITv FEVERAL TCLERL\TE<‘ :iie="" .="" nsttle="" ale="" ;e5il~.="" .«it:="" thii="" il="" "kl="" 5="" inles:="" angeie="" ,="" mm="" onlv="" 4/1="" metric="">‘>< h="" ‘le="" philectijn="" can="" ‘="" h="" n="" w="" title="" h="" in="" keu="" ev="" shchv="" sepoke="" conn.="" pip="" liteetrap‘”smt="" conn="" ’ickt="" embossed="" package="" a="" ruve‘="" w="" i+="" i+="" i+="" i+="" i+="" i+="" i+="" h»="" i+="" i+="" mnlgx="" 3="" hlhv="" ilvw="" i="" vim="" angjlw="" i="" i="" a="" i)!="" iime\t="" \u.="" “meet="" «ir,="" plastic="" bobbin="" enter="" description="" h‘kj="" wet="" .heee="" wwm="" 1041880110="" sd-ioaibb-ooz="" ,="" of="" i="" m="" ,t="" i?ei’iii\="" rv?="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" mdlex="" withii‘»="" iimens="" \is="" \="" :="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" 9="" s="" 7="" 5="" 5="" 1.="" 3="" l="" 2="" i="" i="" ke‘.="">