September 6, 2017 | DATASHEET V3.4
1
IR3575
60A Exposed Top Integrated PowIRstage®
FEATURES
Peak efficiency up to 95% at 1.2V
Integrated driver, control MOSFET, synchronous
MOSFET and Schottky diode
Input voltage (VIN) operating range up to 15V
Output voltage range from 0.25V to Vcc-2.5V, or to
5.5V if internal current sense amplifier is not used
Output current capability of 60A DC
Operation up to 1.0MHz
Integrated current sense amplifier
VCC under voltage lockout
Thermal flag
Body-Braking® load transient support
Diode-emulation high efficiency mode
Compatible with 3.3V PWM logic and VCC tolerant
Compliant with Intel DrMOS V4.0
PCB footprint compatible with IR3550 and IR3551
Enhanced top side cooling through exposed pad
Small 6mm x 6mm x 0.9mm PQFN package
Lead free RoHS compliant package
APPLICATIONS
Voltage Regulators for CPUs, GPUs, and DDR
memory arrays
High current, low profile DC-DC converters
BASIC APPLICATION
SW
PWM
VIN
PGND
VCC
VCC
BOOST
VIN
VOUT
PWM
CSIN+
CSIN-
4.5V to 7V
LGND
IOUT IOUT
BBRK#BBRK#
REFIN REFIN
4.5V to 15V
IR3575
PHSFLT# PHSFLT#
Figure 1: IR3575 Basic Application Circuit
DESCRIPTION
The IR3575 exposed-top integrated PowIRstage® is a
synchronous buck gate driver co-packed with a control
MOSFET and a synchronous MOSFET with integrated
Schottky diode. It is optimized internally for PCB layout,
heat transfer and driver/MOSFET timing. Custom designed
gate driver and MOSFET combination enables higher
efficiency at lower output voltages required by cutting
edge CPU, GPU and DDR memory designs.
Up to 1.0MHz switching frequency enables high
performance transient response, allowing miniaturization
of output inductors, as well as input and output capacitors
while maintaining industry leading efficiency. The IR3575’s
superior efficiency enables smallest size and lower solution
cost. The IR3575 PCB footprint is compatible with the
IR3550 (60A), IR3551 (50A) and IR3553 (40A).
Integrated current sense amplifier achieves superior
current sense accuracy and signal to noise ratio vs. best-in-
class controller based Inductor DCR sense methods.
The IR3575 incorporates the Body-Braking® feature which
enables reduction of output capacitors. Synchronous diode
emulation mode in the IR3575 removes the zero-current
detection burden from the PWM controller and increases
system light-load efficiency.
The IR3575 is optimized specifically for CPU core power
delivery in server applications. The ability to meet the
stringent requirements of the server market also makes
the IR3575 ideally suited to powering GPU and DDR
memory designs and other high current applications.
Figure 2: Typical IR3575 Efficiency & Power Loss (See Note 2 on Page 8)
75
77
79
81
83
85
87
89
91
93
95
0 5 10 15 20 25 30 35 40 45 50 55 60
Output Current (A)
Efficiency (%)
0
2
4
6
8
10
12
14
16
18
20
Power Loss (W)

September 6, 2017 | DATASHEET V3.4
2
IR3575
60A Exposed Top Integrated PowIRstage®
PINOUT DIAGRAM
Figure 3: IR3575 Pin Diagram, Top View
ORDERING INFORMATION
Package
Tape & Reel Qty
Part Number
PQFN, 32 Lead
6mm x 6mm
3000
IR3575MTRPBF
Package
Qty
Part Number
PQFN, 32 Lead
6mm x 6mm
100
IR3575MPBF
TYPICAL APPLICATION DIAGRAM
SW
PWM
VIN
PGND
Gate
Drivers
and
Current
Sense
Amplifier
LGND
VCC
PHSFLT#
IOUT
VCC
BOOST
VIN
VOUT
PWM
IOUT
PHSFLT#
BBRK#BBRK#
REFIN REFIN
CSIN- CSIN+
IR3575
4.5V to 7V 4.5V to 15V
C2
10uF x 2
C5
0.22uF
C3
1uF
R1
10k
C4
0.22uF
R2
2.49k
L1
150nH C7
470uF
318-23
24
25
26
27
29
28
30
12
16, 17
6-15
C1
0.1uF
PGND 4
31
TGND
No Connect
C8
1nF
C9
22nF
Optional for
diode emulation
setup
C6
22uF
Figure 4: Application Circuit with Current Sense Amplifier

September 6, 2017 | DATASHEET V3.4
3
IR3575
60A Exposed Top Integrated PowIRstage®
TYPICAL APPLICATION DIAGRAM (CONTINUED)
SW
PWM
VIN
PGND
Gate
Drivers
and
Current
Sense
Amplifier
IOUT
VCC
PHSFLT#
VCC
BOOST
VIN
PWM
REFIN
PHSFLT#
BBRK# BBRK#
CS+
LGND
CSIN- CSIN+
IR3575
4.5V to 7V 4.5V to 15V
C2
10uF x 2
C5
0.22uF
C3
0.22uF
R1
10k
C4
0.22uF
R2
2.49k
L1
150nH
318-23
24
25
26
27
28
30
29
1 2
16, 17
6-15
C1
0.1uF
PGND 4
31
TGND
No Connect
CS-
VOUT
C7
470uF
C6
22uF
Figure 5: Application Circuit without Current Sense Amplifier
FUNCTIONAL BLOCK DIAGRAM
VIN
SW
PWM
6
7
8
9
10
11
12
13
14
15
18 19 20 21 22 23
VIN VIN VIN VIN VIN
SW
SW
SW
SW
SW
SW
SW
SW
SW
131 16 17
CSIN- PGND
PGND
TGND
24
BOOST
Power-on
Reset
(POR),
3.3V
Reference,
and
Dead-time
Control
26
IOUT 30
VCC 3
BBRK#27
532
GATEL
GATEL
Driver
Driver
25
PHSFLT#
2
CSIN+
28
LGND
29
REFIN
Current Sense
Amplifier
MOSFET
& Thermal
Detection
S Q
R
POR
3.3V VCC
-
+
3.3V
4
PGND
200k
18k-
+
Diode
Emulation
Comparator
IR3575
Offset -
+
VCC
Figure 6: IR3575 Functional Block Diagram

September 6, 2017 | DATASHEET V3.4
4
IR3575
60A Exposed Top Integrated PowIRstage®
PIN DESCRIPTIONS
PIN #
PIN NAME
PIN DESCRIPTION
1
CSIN-
Inverting input to the current sense amplifier. Connect to LGND if the current sense
amplifier is not used.
2
CSIN+
Non-Inverting input to the current sense amplifier. Connect to LGND if the current sense
amplifier is not used.
3
VCC
Bias voltage for control logic. Connect a minimum 1uF cap between VCC and PGND (pin
4) if current sense amplifier is used. Connect a minimum 0.22uF cap between VCC and
PGND (pin 4) if current sense amplifier is not used.
4, 16, 17
PGND
Power ground of MOSFET driver and the synchronous MOSFET. MOSFET driver signal is
referenced to this pin.
5, 32
GATEL
Low-side MOSFET driver pins that can be connected to a test point in order to observe
the waveform.
6 – 15
SW
Switch node of synchronous buck converter.
18 – 23
VIN
High current input voltage connection. Recommended operating range is 4.5V to 15V.
Connect at least two 10uF 1206 ceramic capacitors and a 0.22uF 0402 ceramic
capacitor. Place the capacitors as close as possible to VIN pins and PGND pins (16-17).
The 0.22uF 0402 capacitor should be on the same side of the PCB as the IR3575.
24
BOOST
Bootstrap capacitor connection. The bootstrap capacitor provides the charge to turn on
the control MOSFET. Connect a minimum 0.22µF capacitor from BOOST to SW pin. Place
the capacitor as close to BOOST pin as possible and minimize parasitic inductance of
PCB routing from the capacitor to SW pin.
25
PHSFLT#
Open drain output of the phase fault circuits. Connect to an external pull-up resistor.
Output is low when a MOSFET fault or over temperature condition is detected.
26
PWM
3.3V logic level tri-state PWM input and 7V tolerant. “High” turns the control MOSFET
on, and “Low” turns the synchronous MOSFET on. “Tri-state” turns both MOSFETs off in
Body-Braking® mode. In diode emulation mode, “Tri-state” activates internal diode
emulation control. See “PWM Tri-state Input” Section for further details about the PWM
Tri-State functions.
27
BBRK#
3.3V logic level input and 7V tolerant with internal weak pull-up to 3.3V. Logic low
disables both MOSFETs. Pull up to VCC directly or by a 4.7kΩ resistor if Body-Braking® is
not used. The second function of the BBRK# pin is to select diode emulatiom mode.
Pulling BBRK# low at least 20ns after VCC passes its UVLO threshold selects internal
diode emulation control. See “Body-Braking® Mode” Section for further details.
28
LGND
Signal ground. Driver control logic, analog circuits and IC substrate are referenced to
this pin.
29
REFIN
Reference voltage input from the PWM controller. IOUT signal is referenced to the
voltage on this pin. Connect to LGND if the current sense amplifier is not used.
30
IOUT
Current output signal. Voltage on this pin is equal to V(REFIN) + 32.5 * [V(CSIN+) –
V(CSIN-)]. Float this pin if the current sense amplifier is not used.
31
TGND
This pin is connected to internal power and signal ground of the driver. For best
performance of the current sense amplifier, TGND must be electrically isolated from
Power Ground (PGND) and Signal Ground (LGND) in the PCB layout. Connect to PGND if
the current sense amplifier is not used.
Exposed
Pad
SW
Exposed pad on top side of the package. Connect to a heat sink through insulated
thermal material to improve the thermal performance of the package.

September 6, 2017 | DATASHEET V3.4
5
IR3575
60A Exposed Top Integrated PowIRstage®
ABSOLUTE MAXIMUM RATINGS
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are
stress ratings only and functional operation of the device at these or any other conditions beyond those indicated in the
operational sections of the specifications are not implied.
PIN Number
PIN NAME
VMAX
VMIN
ISOURCE
ISINK
1
CSIN-
VCC + 0.3V
-0.3V
1mA
1mA
2
CSIN+
VCC + 0.3V
-0.3V
1mA
1mA
3
VCC
8V
-0.3V
NA
5A for 100ns,
200mA DC
4
PGND
0.3V
-0.3V
15mA
15mA
5, 32
GATEL
VCC + 0.3V
-3V for 20ns,
-0.3V DC
1A for 100ns,
200mA DC
1A for 100ns,
200mA DC
6-15
SW 2
25V
-5V for 20ns,
-0.3V DC
65A RMS,
90A Peak
30A RMS,
35A Peak
16, 17
PGND
NA
NA
30A RMS,
35A Peak
65A RMS,
90A Peak
18-23
VIN 2
25V
-0.3V
5A RMS
25A RMS,
30A Peak
24
BOOST 1
33V
-0.3V
1A for 100ns,
100mA DC
5A for 100ns,
100mA DC
25
PHSFLT#
VCC + 0.3V
-0.3V
1mA
20mA
26
PWM
VCC + 0.3V
-0.3V
1mA
1mA
27
BBRK#
VCC + 0.3V
-0.3V
1mA
1mA
28
LGND
0.3V
-0.3V
15mA
15mA
29
REFIN
3.5V
-0.3V
1mA
1mA
30
IOUT
VCC + 0.3V
-0.3V
5mA
5mA
31
TGND
0.3V
-0.3V
NA
NA
Note:
1. Maximum BOOST – SW = 8V.
2. Maximum VIN – SW = 25V.
3. All the maximum voltage ratings are referenced to PGND (Pins 16 and 17).
THERMAL INFORMATION
Thermal Resistance, Junction to Top (θJC_TOP)
0.5 °C/W
Thermal Resistance, Junction to PCB (pin 17) (θJB)
1.7 °C/W
Thermal Resistance (θJA)1
19.1 °C/W
Maximum Operating Junction Temperature
-40 to 150°C
Maximum Storage Temperature Range
-65°C to 150°C
ESD rating
HBM Class 1B JEDEC Standard
MSL Rating
3
Reflow Temperature
260°C
Note:
1. Thermal Resistance (θJA) is measured with the component mounted on a high effective thermal conductivity test board in free air.
Refer to International Rectifier Application Note AN-994 for details.

September 6, 2017 | DATASHEET V3.4
6
IR3575
60A Exposed Top Integrated PowIRstage®
ELECTRICAL SPECIFICATIONS
The electrical characteristics involve the spread of values guaranteed within the recommended operating conditions.
Typical values represent the median values, which are related to 25°C.
RECOMMENDED OPERATING CONDITIONS FOR RELIABLE OPERATION WITH MARGIN
PARAMETER
SYMBOL
MIN
MAX
UNIT
Recommended VIN Range
VIN
4.5
15
V
Recommended VCC Range
VCC
4.5
7
V
Recommended REFIN Range
REFIN
0.25
VCC - 2.5
V
Recommended Switching Frequency
ƒSW
200
1000
kHz
Recommended Operating Junction Temperature
TJ
-40
125
°C
ELECTRICAL CHARACTERISTICS
PARAMETER
SYMBOL
CONDITIONS
MIN
TYP
MAX
UNIT
Efficiency and Maximum Current
IR3575 Peak Efficiency Note 1
η
Note 2. See Figure 2.
94.5
%
Note 3. See Figure 7.
93.5
%
IR3575 Maximum DC Current Note 1
IDC_MAX
Note 2.
60
A
IR3575 Maximum Peak Current Note 1
IPK_MAX
Note 4. 5ms load pulse
width, 10% load duty cycle.
90
A
PWM Comparator
PWM Input High Threshold
VPWM_HIGH
PWM Tri-state to High
2.5
V
PWM Input Low Threshold
VPWM_LOW
PWM Tri-state to Low
0.8
V
PWM Tri-state Float Voltage
VPWM_TRI
PWM Floating
1.2
1.65
2.1
V
Hysteresis
VPWM_HYS
Active to Tri-state or Tri-
state to Active, Note 1
65
76
100
mV
Tri-state Propagation Delay
tPWM_DELAY
PWM Tri-state to Low
transition to GATEL >1V
38
ns
PWM Tri-state to High
transition to GATEH >1V
18
ns
PWM Sink Impedance
RPWM_SINK
3.67
5.1
8.70
kΩ
PWM Source Impedance
RPWM_SOURCE
3.67
5.1
8.70
kΩ
Internal Pull up Voltage
VPWM_PULLUP
VCC > UVLO
3.3
V
Minimum Pulse Width
tPWM_MIN
Note 1
41
58
ns
Current Sense Amplifier
CSIN+/- Bias Current
ICSIN_BIAS
-100
0
100
nA
CSIN+/- Bias Current Mismatch
ICSIN_BIASMM
-50
0
50
nA
Calibrated Input Offset Voltage
VCSIN_OFFSET
Self-calibrated offset,
0.5V ≤ V(REFIN) ≤ 2.25V
±450
µV

September 6, 2017 | DATASHEET V3.4
7
IR3575
60A Exposed Top Integrated PowIRstage®
PARAMETER
SYMBOL
CONDITIONS
MIN
TYP
MAX
UNIT
Gain
GCS
0.5V ≤ V(REFIN) ≤ 2.25V,
-5mV ≤ [V(CSIN+) –V(CSIN-)]
≤ 25mV, 0°C ≤ TJ ≤ 125°C
30.0
32.5
35.0
V/V
0.5V ≤ V(REFIN) ≤ 2.25V,
-5mV ≤ [V(CSIN+) – V(CSIN-)]
≤ 25mV
30.0
33.0
36.0
V/V
0.8V ≤ V(REFIN) ≤ 2.25V,
-10mV ≤[V(CSIN+)–V(CSIN-)]
≤ 25mV
28.0
31.5
35.0
V/V
Unity Gain Bandwidth
fBW
C(IOUT) = 10pF. Measure at
IOUT. Note 1
4.8
6.8
8.8
MHz
Slew Rate
SR
6
V/µs
Differential Input Range
VD_IN
0.8V ≤ V(REFIN) ≤ 2.25V,
-10
25
mV
Common Mode Input Range
VC_IN
0
VCC-
2.5
V
Output Impedance (IOUT)
RCS_OUT
62
200
Ω
IOUT Sink Current
ICS_SINK
Driving external 3 kΩ
0.5
0.8
1.1
mA
Diode Emulation Mode Comparator
Input Offset Voltage
VIN_OFFSET
Note 1
-12
-3
3
mV
Leading Edge Blanking Time
tBLANK
V(GATEL)>1V Starts Timer
50
150
200
ns
Negative Current Time-Out
tNC_TOUT
PWM = Tri-State,
V(SW) ≤ -10mV
12
28
46
µs
Digital Input – BBRK#
Input voltage high
VBBRK#_IH
2.0
V
Input voltage low
VBBRK#_IL
0.8
V
Internal Pull Up Resistance
RBBRK#_PULLUP
VCC > UVLO
69
200
338
kΩ
Internal Pull Up Voltage
VBBRK#_PULLUP
VCC > UVLO
3.3
V
Digital Output – PHSFLT#
Output voltage high
VPHASFLT#_OH
VCC
V
Output voltage low
VPHASFLT#_OL
4mA
150
300
mV
Input current
IPHASFLT#_IN
V(PHSFLT#) = 5.5V
0
1
µA
Phase Fault Detection
Control MOSFET Short Threshold
VCM_SHORT
Measure from SW to PGND
3.3
V
Synchronous MOSFET Short Threshold
VSM_SHORT
Measure from SW to PGND
150
200
250
mV
Synchronous MOSFET Open Threshold
VSM_OPEN
Measure from SW to PGND
-250
-200
-150
mV
Propagation Delay
tPROP
PWM High to Low Cycles
15
Cycle
Thermal Flag
Rising Threshold
TRISE
PHSFLT# Drives Low,
Note 1
160
°C
Falling Threshold
TFALL
Note 1
135
°C

September 6, 2017 | DATASHEET V3.4
8
IR3575
60A Exposed Top Integrated PowIRstage®
PARAMETER
SYMBOL
CONDITIONS
MIN
TYP
MAX
UNIT
Bootstrap Diode
Forward Voltage
VFWD
I(BOOST) = 30mA, VCC=6.8V
360
520
920
mV
VCC Under Voltage Lockout
Start Threshold
VVCC_START
3.3
3.7
4.1
V
Stop Threshold
VVCC_STOP
3.0
3.4
3.8
V
Hysteresis
VVCC_HYS
0.2
0.3
0.4
V
General
VCC Supply Current
IVCC
VCC = 4.5V to 7V
4
8
12
mA
VIN Supply Leakage Current
IVIN
VIN = 20V, 125C, V(PWM) =
Tri-State
1
µA
BOOST Supply Current
IBOOST
4.75V < V(BOOST)-V(SW) <
8V
0.5
1.5
3.0
mA
REFIN Bias Current
IREFIN
-1.5
0
1
µA
SW Floating Voltage
VSW_FLOAT
V(PWM) = Tri-State
0.2
0.4
V
SW Pull Down Resistance
RSW_PULLDOWN
BBRK# is Low or VCC = 0V
18
kΩ
Notes
1. Guaranteed by design but not tested in production
2. VIN=12V, VOUT=1.2V, ƒSW = 300kHz, L=210nH (0.2mΩ), VCC=6.8V, CIN=47uF x 4, COUT =470uF x3, 400LFM airflow, no heat sink, 25°C
ambient temperature, and 8-layer PCB of 3.7” (L) x 2.6” (W). PWM controller loss and inductor loss are not included.
3. VIN=12V, VOUT=1.2V, ƒSW = 400kHz, L=150nH (0.29mΩ), VCC=7V, CIN=47uF x 4, COUT =470uF x3, no airflow, no heat sink, 25°C ambient
temperature, and 8-layer PCB of 3.7” (L) x 2.6” (W). PWM controller loss and inductor loss are not included.
4. VIN=12V, VOUT=1.2V, ƒSW = 400kHz, L=210nH (0.2mΩ, 13mm x 13mm x 8mm), VCC=6.8V, CIN=47uF x 4, COUT =470uF x3, no heat sink,
25°C ambient temperature, 8-layer PCB of 3.7” (L) x 2.6” (W), 5ms load pulse width, 10% load duty cycle, and IR3575 junction
temerature below 125°C.

September 6, 2017 | DATASHEET V3.4
9
IR3575
60A Exposed Top Integrated PowIRstage®
TYPICAL OPERATING CHARACTERISTICS
Circuit of Figure 32, VIN=12V, VOUT=1.2V, ƒSW = 400kHz, L=150nH (0.29mΩ), VCC=7V, TAMBIENT = 25°C, no heat sink, no air flow,
8-layer PCB board of 3.7” (L) x 2.6” (W), no PWM controller loss, no inductor loss, unless specified otherwise.
80
81
82
83
84
85
86
87
88
89
90
91
92
93
94
0 5 10 15 20 25 30 35 40 45 50 55
Output Current (A)
Efficiency (%)
Figure 7: Typical IR3575 Efficiency
Figure 8: Typical IR3575 Power Loss
Figure 9: Thermal Derating Curve, TCASE <= 125°C
Figure 10: Normalized Power Loss vs. Input Voltage
Figure 11: Normalized Power Loss vs. Output Voltage
Figure 12: Normalized Power Loss vs. Switching Frequency
0
1
2
3
4
5
6
7
8
9
10
0 5 10 15 20 25 30 35 40 45 50 55
Output Current (A)
Power Loss (W)
0.85
0.90
0.95
1.00
1.05
1.10
1.15
5 6 7 8 9 10 11 12 13 14 15
Input Voltage (V)
Normalized Power Loss
-2.25
-1.50
-0.75
0.00
0.75
1.50
2.25
Case Temperature Adjustment (°C)
0.85
0.90
0.95
1.00
1.05
1.10
1.15
1.20
1.25
1.30
1.35
1.40
0.8 0.9 1 1.1 1.2 1.3 1.4 1.5 1.6 1.7 1.8 1.9 2
Output Voltage (V)
Normalized Power Loss
-2.25
-1.50
-0.75
0.00
0.75
1.50
2.25
3.00
3.75
4.50
5.25
6.00
Case Temperature Adjustment (°C)
0.85
0.90
0.95
1.00
1.05
1.10
1.15
1.20
1.25
1.30
1.35
1.40
200 300 400 500 600 700 800 900 1000
Switching Frequency (kHz)
Normalized Power Loss
-2.25
-1.50
-0.75
0.00
0.75
1.50
2.25
3.00
3.75
4.50
5.25
6.00
Case Temperature Adjustment (°C)

September 6, 2017 | DATASHEET V3.4
10
IR3575
60A Exposed Top Integrated PowIRstage®
TYPICAL OPERATING CHARACTERISTICS (CONTINUED)
Circuit of Figure 32, VIN=12V, VOUT=1.2V, ƒSW = 400kHz, L=150nH (0.29mΩ), VCC=7V, TAMBIENT = 25°C, no heat sink, no air flow,
8-layer PCB board of 3.7” (L) x 2.6” (W), no PWM controller loss, no inductor loss, unless specified otherwise.
Figure 13: Normalized Power Loss vs. VCC Voltage
Figure 14: Power Loss vs. Output Inductor
0
10
20
30
40
50
60
70
80
90
100
200 300 400 500 600 700 800 900 1000 1100 1200
fsw (kHz)
VCC Current (mA)
Vcc=6.8V
Vcc=5V
Figure 15: VCC Current vs. Switching Frequency
Figure 16: Switching Waveform, IOUT = 0A
Figure 17: Switching Waveform, IOUT = 50A
Figure 18: PWM to SW Delays, IOUT = 10A
PWM
2V/div
SW
5V/div
40ns/div
PWM
5V/div
SW
5V/div
GATEL
10V/div
400ns/div
PWM
5V/div
SW
5V/div
GATEL
10V/div
400ns/div
0.85
0.90
0.95
1.00
1.05
1.10
1.15
1.20
5.00 5.25 5.50 5.75 6.00 6.25 6.50 6.75 7.00
VCC Voltage (V)
Normalized Power Loss
-2.25
-1.50
-0.75
0.00
0.75
1.50
2.25
3.00
Case Temperature Adjustment (°C)
0.85
0.90
0.95
1.00
1.05
1.10
1.15
120 130 140 150 160 170 180 190 200 210
Output Inductor (nH)
Normalized Power Loss
-2.25
-1.50
-0.75
0.00
0.75
1.50
2.25
Case Temperature Adjustment (°C)

September 6, 2017 | DATASHEET V3.4
11
IR3575
60A Exposed Top Integrated PowIRstage®
TYPICAL OPERATING CHARACTERISTICS (CONTINUED)
Circuit of Figure 32, VIN=12V, VOUT=1.2V, ƒSW = 400kHz, L=150nH (0.29mΩ), VCC=7V, TAMBIENT = 25°C, no heat sink, no air flow,
8-layer PCB board of 3.7” (L) x 2.6” (W), no PWM controller loss, no inductor loss, unless specified otherwise.
Figure 19: Body-Braking® Delays
Figure 20: PWM Tri-state Delays, IOUT = 10A
Figure 21: PWM Tri-state Delays, IOUT = 10A
Figure 22: Diode Emulation Mode, IOUT = 3A
Figure 23: Body-Braking® Mode, IOUT = 3A
Figure 24: Diode Emulation Setup through BBRK# Capacitor
VCC
2V/div
BBRK#
1V/div
2ms/div
SW
10V/div
BBRK#
5V/div
GATEL
5V/div
40ns/div
PWM
5V/div
PWM
2V/div
SW
5V/div
100ns/div
PWM
2V/div
SW
5V/div
100ns/div
PWM
2V/div
SW
5V/div
400ns/div
GATEL
10V/div
PWM
2V/div
SW
5V/div
400ns/div
GAETL
10V/div

September 6, 2017 | DATASHEET V3.4
12
IR3575
60A Exposed Top Integrated PowIRstage®
TYPICAL OPERATING CHARACTERISTICS (CONTINUED)
Circuit of Figure 32, VIN=12V, VOUT=1.2V, ƒSW = 400kHz, L=150nH (0.29mΩ), VCC=7V, TAMBIENT = 25°C, no heat sink, no air flow,
8-layer PCB board of 3.7” (L) x 2.6” (W), no PWM controller loss, no inductor loss, unless specified otherwise.
Figure 25: Diode Emulation Setup through BBRK# Input
Figure 26: Diode Emulation Setup through BBRK# Input
Figure 27: Current Sense Amplifier Output vs. Current
Figure 28: Current Sense Amplifier Output, IOUT = 0A
Figure 29: Current Sense Amplifier Output, IOUT = 20A
Figure 30: Current Sense Amplifier Output, IOUT = 40A
VCC
2V/div
BBRK#
2V/div
4ms/div
VCC
2V/div
BBRK#
2V/div
4ms/div
V(IOUT)-
V(REFIN)
0.2V/div
IL
10A/div
2us/div
SW
20V/div
V(IOUT)-
V(REFIN)
0.2V/div
IL
10A/div
2us/div
SW
20V/div
V(IOUT)-
V(REFIN)
0.2V/div
IL
10A/div
2us/div
SW
20V/div
0.00
0.05
0.10
0.15
0.20
0.25
0.30
0.35
0.40
0.45
0.50
0.55
0.60
0 5 10 15 20 25 30 35 40 45 50
Output Current (A)
IOUT-REFIN (V)

September 6, 2017 | DATASHEET V3.4
13
IR3575
60A Exposed Top Integrated PowIRstage®
THEORY OF OPERATION
DESCRIPTION
The IR3575 Exposed-top PowIRstage® is a synchronous
buck driver with co-packed MOSFETs with integrated
Schottky diode, which provides system designers with ease
of use and flexibility required in cutting edge CPU, GPU and
DDR memory power delivery designs and other high-
current low-profile applications.
The IR3575 is designed to work with a PWM controller.
It incorporates a continuously self-calibrated current sense
amplifier, optimized for use with inductor DCR sensing.
The current sense amplifier provides signal gain and noise
immunity, supplying multiphase systems with a superior
design toolbox for programmed impedance designs.
The IR3575 provides a phase fault signal capable
of detecting open or shorted MOSFETs, or an over-
temperature condition in the vicinity of the power stage.
The IR3575 accepts an active low Body-Braking® input
which disables both MOSFETs to enhance transient
performance or provide a high impedance output.
The IR3575 provides diode emulation feature which avoids
negative current in the synchronous MOSFET and improves
light load efficiency.
The IR3575 PWM input is compatible with 3.3V logic signal
and 7V tolerant. It accepts 3-level PWM input signals with
tri-state.
BBRK# PIN FUNCTIONS
The BBRK# pin has two functions. During normal
operation, it accepts direct control signal from the PWM
controller to enable Body-Braking®, which turns off both
control and synchronous MOSFETs to improve the load
transient response.
The second function of BBRK# pin is to select Body-
Braking® (tri-state) or diode emulation mode when PWM
pin receives a tri-state signal. The seletion is recongnized
right after VCC passes its UVLO threshold during the VCC
power up. If the BBRK# input is always high, the default
operation mode is Body- Braking®, in which both MOSFETs
will be turned off when the PWM input is in tri-state. If the
BBRK# input has been pulled low for at least 20ns after the
VCC passes its UVLO threshold during power up, the diode
emulation mode is set. PWM input in tri-state will activate
a synchronous diode emulation feature allowing designers
to maximize system efficiency at light loads without
compromising transient performance. Once the diode
emulation mode is set, it cannot be reset until the VCC
power is recycled.
PWM TRI-STATE INPUT
The IR3575 PWM accepts 3-level input signals. When
PWM input is high, the synchronous MOSFET is turned off
and the control MOSFET is turned on. When PWM input is
low, control MOSFET is turned off and synchronous
MOSFET is turned on. Figures 16-18 show the PWM input
and the corresponding SW and GATEL output. If PWM pin
is floated , the built-in resistors pull the PWM pin into a tri-
state region centered around 1.65V.
When PWM input voltage is in tri-state region, the IR3575
will go into either Body-Braking® mode or diode emulation
mode depending on BBRK# selection during VCC power up.
BODY-BRAKING® MODE
International Rectifier’s Body-Braking® is an operation
mode in which two MOSFETs are turned off. When the
synchronous MOSFET is off, the higher voltage across the
Shottky diode in parallel helps discharging the inductor
current faster, which reduces the output voltage
overshoot. The Body-Braking® can be used either to
enhance transient response of the converter after load
release or to provide a high impedance output.
There are two ways to place the IR3575 in Body-Braking®
mode, either controlling the BBRK# pin directly or through
a PWM tri-state signal. Both control signals are usually
from the PWM controller.
Pulling BBRK# low forces the IR3575 into Body-Braking®
mode rapidly, which is usually used to enhance converter
transient response after load release, as shown in Figure
19. Releasing BBRK# forces the IR3575 out of Body-
Braking® mode quickly.
The BBRK# low turns off both MOSFETs and therefore can
also be used to disable a converter. Please note that soft
start may not be available when BBRK# is pulled high to
enable the converter.
If the BBRK# input is always high, the Body-Braking® is
activated when the PWM input enters the tri-state region,
as shown in Figures 20 and 21. Comparing to pulling down
the BBRK# pin directly, the Body-Braking® response to
PWM tri-state signal is slower due to the hold-off time

September 6, 2017 | DATASHEET V3.4
14
IR3575
60A Exposed Top Integrated PowIRstage®
created by the PWM pin parasitic capacitor with the pull-
up and pull-down resistors of PWM pin. For better
performance, no more than 100pF parasitic capacitive load
should be present on the PWM line of IR3575.
SYNCHRONOUS DIODE EMULATION MODE
An additional feature of the IR3575 is the synchronous
diode emulation mode. This function enables increased
efficiency by preventing negative inductor current from
flowing in the synchronous MOSFET.
As shown in Figure 22, when the PWM input enters the tri-
state region the control MOSFET is turned off first, and the
synchronous MOSFET is initially turned on and then is
turned off when the output current reaches zero. If the
sensed output current does not reach zero within a set
amount of time the gate driver will assume that the output
is de-biased and turn off the synchronous MOSFET,
allowing the switch node to float.
This is in contrast to the Body-Braking® mode shown in
Figure 23, where GATEL follows PWM input. The Schottky
diode in parallel with the synchronous MOSFET conducts
for a longer period of time and therefore lowers the light
load efficiency.
The zero current detection circuit in the IR3575 is
independent of the current sense amplifier and therefore
still functions even if the current sense amplifier is not
used. As shown in Figure 6, an offset is added to the diode
emulation comparator so that a slightly positive output
current in the inductor and synchronous MOSFET is treated
as zero current to accommodate propagation delays,
preventing any negative current flowing in the
synchronous MOSFET. This causes the Schottky diode in
parallel with the synchronous MOSFET to conduct before
the inductor current actually reaches zero, and the
conduction time increases with inductance of the output
inductor.
To set the IR3575 in diode emulation mode, the BBRK# pin
must be toggled low at least once after the VCC passes its
UVLO threshold during power up. One simple way is to use
the internal BBRK# pull-up resistor (200kΩ typical) with an
external capacitor from BBRK# pin to LGND, as shown in
Figure 4. To ensure the diode emulation mode is properly
set, the BBRK# voltage should be lower than 0.8V when the
VCC voltage passes its UVLO threshold (3.3V minimum and
3.7V typical), as shown in Figure 24. A digital signal from
the PWM controller can also be used to set the diode
emulation mode. The BBRK# signal can either be pulled
low for at least 20ns after the VCC passes its UVLO
threshold, as shown in Figure 25, or be pulled low before
VCC power up and then released after the VCC passes its
UVLO threshold, as shown in Figure 26.
Once the diode emulation mode is set, it cannot be reset
until the VCC power is recycled.
PHASE FAULT AND THERMAL FLAG OUTPUT
The phase fault circuit looks at the switch node with
respect to ground to determine whether there is a
defective MOSFET in the phase. The output of the phase
fault signal is high during normal operation and is pulled
low when there is a fault. Each driver monitors the
MOSFET it drives. If the switch node is less than a certain
voltage above ground when the PWM signal goes low or
if the switch node is a certain voltage above ground when
the PWM signal rises, this gives a fault signal. If there are a
number of consecutive faults the phase fault signal is
asserted.
Thermal flag circuit monitors the temperature of the
IR3575. If the temperature goes above a threshold (160°C
typical) the PHSFLT# pin is pulled low after a maximum
delay of 100us.
The PHSFLT# pin can be pulled low by either the phase
fault circuit or the thermal flag circuit, but the IR3575 relies
on the system to take protective actions. The phase fault
signal could be used by the system to turn off the AC/DC
converter or blow a fuse to disconnect the DC/DC
converter input from the supply.
If PHSFLT# is not used it can be floated or connected to
LGND.
LOSSLESS AVERAGE INDUCTOR CURRENT
SENSING
Inductor current can be sensed by connecting a series
resistor and a capacitor network in parallel with the
inductor and measuring the voltage across the capacitor,
as shown in Figure 31.
The equation of the current sensing network is as follows.
CSCS
L
LL
CSCS
LCS CsR
R
L
s
Rsi
CsR
svsv
1
1
)(
1
1
)()(
LL Rsi )(
CSCSLCRRLwhen

September 6, 2017 | DATASHEET V3.4
15
IR3575
60A Exposed Top Integrated PowIRstage®
SW
VIN
CSIN+
CSIN-
IR3575 VIN
VOUT
CCS
L
RCS
RL
-
+
iL
+ vCS -
Current
Sense
Amplifier
+ vL -
CIN
COUT
Figure 31: Inductor current sensing
Usually the resistor RCS and capacitor CCS are chosen so that
the time constant of RCS and CCS equals the inductor time
constant, which is the inductance L over the inductor DCR
(RL). If the two time constants match, the voltage across CCS
is proportional to the current through L, and the sense
circuit can be treated as if only a sense resistor with the
value of RL was used. The mismatch of the time constants
does not affect the measurement of inductor DC current,
but affects the AC component of the inductor current.
The advantage of sensing the inductor current versus high
side or low side sensing is that actual output current being
delivered to the load is obtained rather than peak or
sampled information about the switch currents. The
output voltage can be positioned to meet a load line based
on real time information. This is the only sense method
that can support a single cycle transient response. Other
methods provide no information during either load
increase (low side sensing) or load decrease (high side
sensing).
CURRENT SENSE AMPLIFIER
A high speed differential current sense amplifier is located
in the IR3575, as shown in Figure 6. Its gain is nominally
32.5, and the inductor DCR increase with temperature is
not compensated inside the IR3575. The current sense
amplifier output IOUT is referenced to REFIN, which is
usually connected to a reference voltage from the PWM
controller. Figure 27 shows the differential voltage of
V(IOUT) – V(REFIN) versus the inductor current and reflects
the inductor DCR increase with temperature at higher
current.
The current sense amplifier can accept positive differential
input up to 25mV and negative input up to -10mV before
clipping. The output of the current sense amplifier is
summed with the reference voltage REFIN and sent to the
IOUT pin. The REFIN voltage is to ensure at light loads
there is enough output range to accommodate the
negative current ripple shown in Figure 28. In a multiphase
converter, the IOUT pins of all the phases can be tied
together through resistors, and the IOUT voltage
represents the average current through all the inductors
and is used by the controller for adaptive voltage
positioning.
The input offset voltage is the primary source of error for
the current signal. In order to obtain very accurate current
signal, the current sense amplifier continuously calibrates
itself, and the input offset of this amplifier is within +/-
450uV. This calibration algorithm can create a small ripple
on IOUT with a frequency of fsw/128.
If the IR3575 current sense amplifier is required, connect
its output IOUT and the reference voltage REFIN to the
PWM controller and connect the inductor sense circuit as
shown in Figure 4. If the current sense amplifier is not
needed, tie CSIN+, CSIN- and REFIN pins to LGND and float
IOUT pin, as shown in Figure 5.
MAXIMUM OUTPUT VOLTAGE
When the IR3575 current sense amplifier is used, the
maximum output voltage is limited by the VCC voltage
used and should be lower than VCC – 2.5V to ensure
enough headroom for the current sense amplifier. The
maximum voltage is 4.3V when 6.8V VCC is used, but is
only 2.5V when 5V VCC is used.
When the IR3575 current sense amplifier is not used, the
maximum voltage is not limited by the VCC voltage. The
IR3575 can support up to 5.5V output voltage but the
output current must be derated since the MOSFET ratio
was optimized for duty cycles of 10% to 20%.
DESIGN PROCEDURES
POWER LOSS CALCULATION
The single-phase IR3575 efficiency and power loss
measurement circuit is shown in Figure 32.
The IR3575 power loss is determined by,
OUTSWVCCCCININLOSS IVIVIVP
Where both MOSFET loss and the driver loss are included,
but the PWM controller and the inductor losses are not
included.

September 6, 2017 | DATASHEET V3.4
16
IR3575
60A Exposed Top Integrated PowIRstage®
SW
VIN
PGND
VCC
BOOST
PWM
CSIN+
CSIN-
LGND
IOUT
BBRK#
REFIN
IR3575
PHSFLT#
VIN
VOUT
C2
47uF x4
C5
0.22uF
C4
0.22uF
R2
2.49k
L1
150nH
C6
470uF x3
C1
0.1uF x2
VCC
R1
10k
IVCC IIN
IOUT
C3
1uF
C7
1nF
VSW
Figure 32: IR3575 Power Loss Measurement
Figure 7 shows the measured single-phase IR3575
efficiency under the default test conditions, VIN=12V,
VOUT=1.2V, ƒSW = 400kHz, L=150nH (0.29mΩ), VCC=7V,
TAMBIENT = 25°C, no heat sink, and no air flow.
The efficiency of an interleaved multiphase IR3575
converter is always higher than that of a single-phase
under the same conditions due to the reduced input RMS
current and more input/output capacitors.
The measured single-phase IR3575 power loss under the
same conditions is provided in Figure 8.
If any of the application condition, i.e. input voltage,
output voltage, switching frequency, VCC MOSFET driver
voltage or inductance, is different from those of Figure 8, a
set of normalized power loss curves should be used.
Obtain the normalizing factors from Figure 10 to Figure 14
for the new application conditions; multiply these factors
by the power loss obtained from Figure 8 for the required
load current.
As an example, the power loss calculation procedures
under different conditions, VIN=10V, VOUT=1V, ƒSW = 300kHz,
VCC=5V, L=210nH, VCC=5V, IOUT=40A, TAMBIENT = 25°C, no
heat sink, and no air flow, are as follows.
1) Determine the power loss at 40A under the default
test conditions of VIN=12V, VOUT=1.2V, ƒSW = 400kHz,
L=150nH, VCC=7V, TAMBIENT = 25°C, no heat sink, and no
air flow. It is 4.8W from Figure 8.
2) Determine the input voltage normalizing factor with
VIN=10V, which is 0.96 based on the dashed lines in
Figure 10.
3) Determine the output voltage normalizing factor with
VOUT=1V, which is 0.92 based on the dashed lines in
Figure 11.
4) Determine the switching frequency normalizing factor
with ƒSW = 300kHz, which is 0.98 based on the dashed
lines in Figure 12.
5) Determine the VCC MOSFET drive voltage normalizing
factor with VCC=5V, which is 1.16 based on the dashed
lines in Figure 13.
6) Determine the inductance normalizing factor with
L=210nH, which is 0.95 based on the dashed lines in
Figure 14.
7) Multiply the power loss under the default conditions
by the five normalizing factors to obtain the power
loss under the new conditions, which is 4.8W x 0.96 x
0.92 x 0.98 x 1.16 x 0.95 = 4.58W.
THERMAL DERATING
Figure 9 shows the IR3575 thermal derating curve with the
case temperature controlled at or below 125°C. The test
conditions are VIN=12V, VOUT=1.2V, ƒSW=400kHz, L=150nH
(0.29mΩ), VCC=7V, TAMBIENT = 0°C to 90°C, with and without
heat sink, and Airflow = 0LFM /100LFM /200LFM /400LFM.
If any of the application condition, i.e. input voltage,
output voltage, switching frequency, VCC MOSFET driver
voltage, or inductance is different from those of Figure 9, a
set of IR3575 case temperature adjustment curves should
be used. Obtain the temperature deltas from Figure 10 to
Figure 14 for the new application conditions; sum these
deltas and then subtract from the IR3575 case
temperature obtained from Figure 9 for the required load
current.
8) From Figure 9, determine the maximum current at the
required ambient temperature under the default
conditions, which is 48A at 45°C with 0LFM airflow and
the IR3550 case temperature of 125°C.
9) Determine the case temperature with VIN=10V, which
is -0.6° based on the dashed lines in Figure 10.
10) Determine the case temperature with VOUT=1V, which
is -1.2° based on the dashed lines in Figure 11.
11) Determine the case temperature with ƒSW = 300kHz,
which is -0.3° based on the dashed lines in Figure 12.

September 6, 2017 | DATASHEET V3.4
17
IR3575
60A Exposed Top Integrated PowIRstage®
12) Determine the case temperature with VCC = 5V, which
is +2.4° based on the dashed lines in Figure 13.
13) Determine the case temperature with L=210nH, which
is -0.8° based on the dashed lines in Figure 14.
14) Sum the case temperature adjustment from 9) to 13),
-0.6° -1.2° -0.3° +2.4° -0.8° = -0.5°. Add the delta to the
required ambient temperature in step 8), 45°C + (-
0.5°C) = 44.5°C, at which the maximum current is
reduced to 49A when the allowed junction
temperature is 125°C, as shown in Figure 9. If only
105°C junction temperature is allowed, the required
ambient temperature is equivalent to 44.5°C + (125°C -
105°C) = 64.5°C, which indicates 41A maximum
current at the 45°C required ambient temperature.
INDUCTOR CURRENT SENSING CAPACITOR CCS
AND RESISTOR RCS
If the IR3575 is used with inductor DCR sensing, care must
be taken in the printed circuit board layout to make a
Kelvin connection across the inductor DCR. The DC
resistance of the inductor is utilized to sense the inductor
current. Usually the resistor RCS and capacitor CCS in parallel
with the inductor are chosen to match the time constant of
the inductor, and therefore the voltage across the
capacitor CCS represents the inductor current.
Measure the inductance L and the inductor DC resistance
RL. Pre-select the capacitor CCS and calculate RCS as follows.
CS
L
CS C
RL
R
INPUT CAPACITORS CVIN
At least two 10uF 1206 ceramic capacitors and one 0.22uF
0402 ceramic capacitor are recommended for decoupling
the VIN to PGND connection. The 0.22uF 0402 capacitor
should be on the same side of the PCB as the IR3575 and
next to the VIN and PGND pins. Adding additional
capacitance and use of capacitors with lower ESR and
mounted with low inductance routing will improve
efficiency and reduce overall system noise, especially in
single-phase designs or during high current operation.
BOOTSTRAP CAPACITOR CBOOST
A minimum of 0.22uF 0402 capacitor is required for the
bootstrap circuit. A high temperature 0.22uF or greater
value 0402 capacitor is recommended. It should be
mounted on the same side of the PCB as the IR3575 and as
close as possible to the BOOST pin. A low-inductance PCB
routing of the SW pin connection to the other terminal of
the bootstrap capacitor is required to minimize the ringing
between the BOOST and SW pins.
VCC DECOUPLING CAPACITOR CVCC
A 0.22uF to 1uF ceramic decoupling capacitor is required at
the VCC pin. It should be mounted on the same side of the
PCB as the IR3575 and as close as possible to the VCC and
PGND (pin 4). Low inductance routing between the VCC
capacitor and the IR3575 pins is strongly recommended.
BODY-BRAKING® PIN FUNCTION
The BBRK# pin should be pulled up to VCC if the feature is
not used by the PWM controller. Use of a 4.7kΩ resistor or
a direct connection to VCC is recommended.
MOUNTING OF HEAT SINKS
Care should be taken in the mounting of heat sinks so as
not to short-circuit nearby components. The VCC and
Bootstrap capacitors are typically mounted on the same
side of the PCB as the IR3575. The mounting height of
these capacitors must be considered when selecting their
package sizes.
HIGH OUTPUT VOLTAGE DESIGN
CONSIDERATIONS
The IR3575 is capable of creating output voltages above
the 3.3V recommended maximum output voltage as there
are no restrictions inside the IR3575 on the duty cycle
applied to the PWM pin. However if the current sense
feature is required, the common mode range of the
current sense amplifier inputs must be considered. A
violation of the current sense input common mode range
may cause unexpected IR3575 behavior. Also the output
current rating of the device will be reduced as the duty
cycle increases. In very high duty cycle applications
sufficient time must be provided for replenishment of the
Bootstrap capacitor for the control MOSFET drive.
LAYOUT EXAMPLE
Contact International Rectifier for a layout example
suitable for your specific application.

September 6, 2017 | DATASHEET V3.4
18
IR3575
60A Exposed Top Integrated PowIRstage®
METAL AND COMPONENT PLACEMENT
Lead land width should be equal to nominal part
lead width. The minimum lead to lead spacing
should be ≥ 0.2mm to prevent shorting.
Lead land length should be equal to maximum
part lead length +0.15 - 0.3 mm outboard
extension and 0 to + 0.05mm inboard extension.
The outboard extension ensures a large and
visible toe fillet, and the inboard extension will
accommodate any part misalignment and
ensure a fillet.
Center pad land length and width should be
equal to maximum part pad length and width.
Only 0.30mm diameter via shall be placed in the
area of the power pad lands and connected to
power planes to minimize the noise effect on the
IC and to improve thermal performance.
1
2
3
4
531
32
6
78910 11 12 13 14 15
16
17
18
19
29 28 27 26 25 24 23 22 2130 20
Figure 33: Metal and component placement
* Contact International Rectifier to receive an electronic PCB Library file in Cadence Allegro or CAD DXF/DWG format.

September 6, 2017 | DATASHEET V3.4
19
IR3575
60A Exposed Top Integrated PowIRstage®
SOLDER RESIST
The solder resist should be pulled away from
the metal lead lands by a minimum of 0.06mm.
The solder resist miss-alignment is a maximum
of 0.05mm and it is recommended that the low
power signal lead lands are all Non Solder Mask
Defined (NSMD). Therefore pulling the S/R
0.06mm will always ensure NSMD pads.
The minimum solder resist width is 0.13mm
typical.
At the inside corner of the solder resist where
the lead land groups meet, it is recommended
to provide a fillet so a solder resist width of ≥
0.17mm remains.
The dimensions of power land pads, VIN, PGND,
TGND and SW, are Non Solder Mask Defined
(NSMD). The equivalent PCB layout becomes
Solder Mask Defined (SMD) after power shape
routing.
Ensure that the solder resist in-between the lead
lands and the pad land is ≥ 0.15mm due to the
high aspect ratio of the solder resist strip
separating the lead lands from the pad land.
Figure 34: Solder resist
* Contact International Rectifier to receive an electronic PCB Library file in Cadence Allegro or CAD DXF/DWG format.

September 6, 2017 | DATASHEET V3.4
20
IR3575
60A Exposed Top Integrated PowIRstage®
STENCIL DESIGN
The stencil apertures for the lead lands should be
approximately 65% to 75% of the area of the lead
lands depending on stencil thickness. Reducing
the amount of solder deposited will minimize the
occurrence of lead shorts. Since for 0.5mm pitch
devices the leads are only 0.25mm wide, the
stencil apertures should not be made narrower;
openings in stencils < 0.25mm wide are difficult
to maintain repeatable solder release.
The low power signal stencil lead land apertures
should therefore be shortened in length to keep
area ratio of 65% to 75% while centered on lead
land.
The power pads VIN, PGND, TGND and SW, land
pad apertures should be approximately 65% to
75% area of solder on the center pad. If too much
solder is deposited on the center pad the part will
float and the lead lands will be open. Solder
paste on large pads is broken down into small
sections with a minimum gap of 0.2mm between
allowing for out-gassing during solder reflow.
The maximum length and width of the land pad
stencil aperture should be equal to the solder
resist opening minus an annular 0.2mm pull back
to decrease the incidence of shorting the center
land to the lead lands when the part is pushed
into the solder paste.
Figure 35: Stencil design
* Contact International Rectifier to receive an electronic PCB Library file in Cadence Allegro or CAD DXF/DWG format.

September 6, 2017 | DATASHEET V3.4
21
IR3575
60A Exposed Top Integrated PowIRstage®
MARKING INFORMATION
Site/Date/Marking Code
IR ?
3575M
?YWW?
Assembly Site Code
Figure 36: PQFN 6mm x 6mm
PACKAGE INFORMATION

September 6, 2017 | DATASHEET V3.4
22
IR3575
60A Exposed Top Integrated PowIRstage®
Figure 37: PQFN 6mm x 6mm

September 6, 2017 | DATASHEET V3.4
23
IR3575
60A Exposed Top Integrated PowIRstage®
Data and specifications subject to change without notice.
This product will be designed and qualified for the Industrial market.
Qualification Standards can be found on IR’s Web site.
IR WORLD HEADQUARTERS: 233 Kansas St., El Segundo, California 90245, USA Tel: (310) 252-7105
TAC Fax: (310) 252-7903
Visit us at www.irf.com for sales contact information.
www.irf.com
Products related to this Datasheet
IC REG BUCK SYNC ADJ 60A 32PQFN