AC-DC
Specification
60 Watts
•Low Cost
•Single Outputs from 5 V to 30 V
•Peak Load Capability
•Convection-cooled
•<0.5 W No Load Input Power
•2”x 4”Package
•Fits 1U Applications
VCT Series
Input
Input Voltage • 85-264 VAC
Input Frequency • 47-63 Hz
Input Current • 1.7 A max at 115 VAC, 0.85 A max at
230 VAC
Inrush Current • 80 A typ. at 230 VAC, cold start at 25 °C
Earth Leakage Current • 500 µA at 264 VAC / 60 Hz
Power Factor • EN61000-3-2, class A
No Load Input Power • <0.5 W
Input Protection • Internal T3.15A/250 V fuse in line
Output
Output Voltage • See table
Output Voltage Trim • None
Initial Set Accuracy • ±2% at 50 % load
Minimum Load • No minimum load requirement
Start Up Delay • 2 s max
Start Up Rise Time • 8 ms typical
Hold Up Time • 8 ms typical at full load and 115 VAC
Line Regulation • ±0.5% max
Load Regulation • ±1.0% max (see note 1)
Transient Response • 4% maximum deviation, recovering to less
than 1% within 500 µs for 50% step load
Ripple & Noise • 1% max pk-pk (see note 2)
Overvoltage Protection • See table
Overload Protection • 133-166%
Short Circuit Protection • Trip and restart (hiccup mode)
Temperature • 0.02% / ˚C
Coefficient
xppower.com
General
Efficiency • See table
Isolation • 3000 VAC Input to Output
1500 VAC Input to Ground
500 VDC Output to Ground
Switching Frequency • 60 kHz ±10 kHz
MTBF • >700 kHrs to Bell Core iss. 6
Environmental
Operating Temperature • -10 ˚C to +70 ˚C derate from 100% load
at 50 ˚C to 50% load at 70 ˚C
Cooling • Natural convection
Operating Humidity • 5% to 90% RH, non condensing
Operating Altitude • 3000 m
Storage Temperature • -20 ˚C to +85 ˚C
Shock • IEC68-2-6, 30 g, 11 mins half sine, 3 times
in each of 6 axes
Vibration • IEC68-2-27, 10-500Hz, 2 g 10 mins /
sweep. 60 mins for each of 3 axes
EMC & Safety
Emissions • EN55022, level B conducted & radiated
Harmonic Currents • EN61000-3-2 class A
Voltage Flicker • EN61000-3-3
ESD Immunity • EN61000-4-2, level 3, Perf Criteria A
Radiated Immunity • EN61000-4-3, 10 V/m, Perf Criteria A
EFT/Burst • EN61000-4-4, level 3, Perf Criteria A
Surge • EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity • EN61000-4-6, 10 V, Perf Criteria A
Dips & Interruptions • EN61000-4-11, 30% 10 ms,
60%, 100 ms, 100%, 5000 ms
Perf Criteria A, B, B
Safety Approvals • UL60950-1, IEC60950-1, EN60950-1
B R A N D
VCT6 O
50v 5.05 A 105 A 70v 52% VCTAOUSUS
120v 5.05A 6.3A 130v 57% vcmouswz
150v 4.00A 5.5A 170v 57% vcmousws
24 UV 255 A 51 A 29 av 55% VCTGOUSZA
a 75 495 a)
a‘ ‘k
i q;
/7\
D
\J
u
\
U /,
Inpm Cannecmr
Pm Neuua‘
sz Lwe
MD
(9
saf
1Audumen
X l’ o w i I
16-Aug-16
AC-DC
VCT60
Models and Ratings
Output Voltage(6) Output Current OVP Setting(5) Efficiency(4) Model Number
Nominal Peak(3)
5.0 V 8.00 A 10.0 A 7.0 V 82% VCT40US05
12.0 V 5.00 A 6.3 A 13.0 V 87% VCT60US12
15.0 V 4.00 A 5.0 A 17.0 V 87% VCT60US15
24.0 V 2.50 A 3.1 A 29.0 V 88% VCT60US24
Mechanical Details
1. Load regulation is measured from 60% to full load and from 60% to 20% load (60% ±40% full load).
2. Measured at the output connector with a 0.1 µF ceramic capacitor and a 10 µF electrolytic capacitor.
3. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
4. Average of efficiencies measured at 25%, 50%, 75% & 100% load and 230 VAC input.
5. Typical trip point.
6. Other voltages between 5 V and 30 V available on request, contact sales for details.
1. All dimensions shown in inches (mm).
2. Weight 0.29 lbs (130 g) approx
3. Tolerance: x.xx = ±0.04 (x.x = ±0.1); x.xxx = ±0.2 (x.xx = ±0.5)
Notes
Notes
Ø0.13 (3.5)-4 Places
0.06 (1.6) PCB Thickness
0.09 (2.5) Lead Length
4.0 (101.6)
0.78
(20.0) 0.94
(24.1)
2.0
(50.8)
0.12 (3.2)
3.75 (95.3)
0.12
(3.1)
1.75
(44.5)
1
4
2
1
Input Connector
Pin 1 Neutral
Pin 2 Live
Output Connector
1 +Vout
2 +Vout
3 -Vout
4 -Vout
Mates with: Molex Housing
09-50-3031 and Molex Series
2878 crimp terminals.
Mounting holes marked with
must be connected to
safety earth
Mates with: Molex Housing
09-50-3041 and Molex Series
2878 crimp terminals.