Ferrites, Accessories General Info Datasheet by EPCOS - TDK Electronics
View All Related Products | Download PDF Datasheet
 EPCOS AG 2017. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS’ prior express consent is prohibited.
EPCOS AG is a TDK Group Company. 
Ferrites and accessories
Toroids (ring cores)
General information and overview
Date: May 2017
 @TDK
@TDK
25/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Toroids (ring cores)
Toroids (ring cores)
General information
Our product line includes a wide range of toroids with finely graded diameters ranging from 2.5 to
202 mm.
Other core heights can be supplied on request. All cores are available in the usual materials.
1 Applications
■Toroids are primarily used as EMC chokes for suppressing RF interference in the MHZ region
and in signal transformers.
Typical applications for toroids of NiZn ferrites are LAN chokes. One of the materials available
for this purpose is K10; other materials on request.
The following high-permeability MnZn materials are available for interference suppression:
– R 2.5 through R 12.5 for telecommunications (N30, T38, T46)
– R 13.3 through R 26 for power line chokes (N30, T65, T35, T37, T38)
– >R 34 for chokes and filters in industrial use (T65)
■Toroids are also increasingly used for power applications. Here, the typical values for amplitude
permeability and power loss, as summarized in the section on “SIFERRIT Materials” (page 36),
are applicable to the special power materials.
2Coating
Toroids are available in different coating versions, thus offering the appropriate solution for every
application. The coating not only offers protection for the edges but also provides an insulation func-
tion.
For small ring cores, we have introduced a parylene coating which features a low coating thickness
and high dielectric strength.
A coating of the core will cause μi to drop, depending on the core size. A similar effect might occur
when the core is subjected to high winding forces, especially cores made of the high permeability
materials, T38 and T46.
 @TDK
 
 
 
 
 
 
 
 
 
 
 
 
 
 
  
 
 
W%
FUSODZIrH
@TDK
 
 
 
 
 
 
 
 
 
 
 
 
 
 
  
 
 
W%
FUSODZIrH
35/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Coatings of ring cores
3 Dielectric strength test
The following test setup is used to test the dielectric strength of the insulating coating: A copper ring
is pressed to the top edge of the ring. It touches the ferrite ring at the edges (see diagram).
The test duration is 2 seconds.
Version Epoxy
(blue)
Parylene
(transparent)
Main application Medium/big sizes 
(≥R 9.53) 
Small sizes 
(<R 9.53)
Layer thickness <0.4 mm 0.012 or 0.025 mm
Breakdown voltage
(minimum values)
>1.0 kV (for R 9.53; R 10)
>1.5 kV (for R 12.5 thru R 20)
>2.0 kV (for >R 20)
>1 kV
(standard value)
Mechanical quality High firmness Smooth surface
Maximum temperature 
(short-time)
approx. 180 °C approx. 130 °C
Maximum temperature 
(long-time)
approx. 130 °C approx. 130 °C
Advantage Low influence on AL value Very low thickness
UL rating UL 94 V-0 UL 94 V-0
UL file number E194412/E257941 E194412
Ordering code B64290L… B64290P…
Ferrite ring
Metal poles
Vrms
General information
Toroids (ring cores)
 @TDK
@TDK
 
 
 
 
 
 
 
 
 
45/17
Please read Cautions and warnings and 
Important notes at the end of this document.
4Chamfer
Large toroidal cores use thick wires that are partially subjected to high mechanical stress during
winding. This can damage the wire insulation as well as the coating of the cores, thus reducing the
breakdown voltage. To avoid this, EPCOS toroids have a chamfer. This prevents any insulation
damage, and produces uniform coating thickness at the same time.
5 Cutting
Middle size and large toroids are available with gap: 
1.) Cut into 2 halves with typical cuting wheel  2.) Cut gap in required thickness. 
thickness 1.2 mm. 
Three basic questions have to be answered during order:
– toroid cuts into 2 halves/only gap (picture 1 or 2)
– cutting before/after coating 
– before: air gap is coated
– after: air gap is not coated, a measurement fixture can be placed into the air gap
– required thickness of the gap
FUS0127-3
Core size Design
Small Edges rounded by tumbling
Medium Chamfer on edges and/or radius on the surface
Medium/big Chamfer on edges
General information
Toroids (ring cores)
 @TDK
 
Compiiation oi the ordering code
Biock1 Block 2 Block 3
364290 L0668 X038
Ferrite ioroid fi’i fi’i
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Type (size) Code number ior matenal
coded (exception materiai N30: 830)
90 Term! Coating material X : Dummy character
60 Cutted to 2 halves Parylene P
70 Cutied gap Epoxy L
Uncoated A Fusmaraé
@TDK
 
Compiiation oi the ordering code
Biock1 Block 2 Block 3
364290 L0668 X038
Ferrite ioroid fi’i fi’i
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Type (size) Code number ior matenal
coded (exception materiai N30: 830)
90 Term! Coating material X : Dummy character
60 Cutted to 2 halves Parylene P
70 Cutied gap Epoxy L
Uncoated A Fusmaraé
55/17
Please read Cautions and warnings and 
Important notes at the end of this document.
6 Structure of the ordering code (part number)
General information
Toroids (ring cores)
 @TDK
@TDK
 
 
 
 
 
 
 
 
 
 
 
65/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Toroids (ring cores)
B64290
Overview of available sizes
Type Type code
(ordering code,
block 2)
Page
(Data 
book)
Toroid size (da×di×h)
mm inch
R2.50×1.50 ×1.00 R 0.098 ×0.059 ×0.039 P0035 624
R2.50×1.50 ×1.30 R 0.098 ×0.059 ×0.051 P0072 624
R2.54×1.27 ×1.27 R 0.100 ×0.050 ×0.050 P0734 625
R3.05×1.27 ×1.27 R 0.120 ×0.050 ×0.050 P0683 625
R3.05×1.27 ×2.54 R 0.120 ×0.050 ×0.100 P0739 626
R3.05×1.78 ×2.03 R 0.120 ×0.070 ×0.080 P0733 626
R3.43×1.78 ×1.78 R 0.135 ×0.070 ×0.070 P0731 627
R3.43×1.78 ×2.03 R 0.135 ×0.070 ×0.080 P0745 627
R3.94×1.78 ×1.78 R 0.155 ×0.070 ×0.070 P0732 628
R3.94×2.24 ×1.30 R 0.155 ×0.088 ×0.051 P0061 628
R3.94×2.24 ×2.30 R 0.155 ×0.088 ×0.090 P0723 629
R4.00×2.40 ×1.60 R 0.157 ×0.094 ×0.063 P0036 629
R4.00×2.40 ×1.80 R 0.157 ×0.094 ×0.071 P0692 630
R5.84×3.05 ×1.52 R 0.230 ×0.120 ×0.060 P0056 630
R5.84×3.05 ×3.00 R 0.230 ×0.120 ×0.118 P0687 631
R6.30×3.80 ×2.50 R 0.248 ×0.150 ×0.098 P0037 631
R8.00×4.00 ×4.00 R 0.315 ×0.158 ×0.158 P0751 632
R9.53×4.75 ×3.17 R 0.375 ×0.187 ×0.125 L0062 632
R 10.0 ×6.00 ×4.00 R 0.394 ×0.236 ×0.157 L0038 633
R 10.0 ×6.00 ×7.00 R 0.394 ×0.236 ×0.318 L0783 633
R 12.5 ×7.50 ×5.00 R 0.492 ×0.295 ×0.197 L0044 634
R 12.7 ×7.90 ×6.35 R 0.500 ×0.311 ×0.250 L0742 634
R 13.3 ×8.30 ×5.00 R 0.524 ×0.327 ×0.197 L0644 635
R 14.0 ×9.00 ×5.00 R 0.551 ×0.354 ×0.197 L0658 635
R 15.0 ×10.4 ×5.30 R 0.591 ×0.409 ×0.209 L0623 636
R 15.8 ×8.90 ×4.70 R 0.622 ×0.350 ×0.185 L0743 636
R 16.0 ×9.60 ×6.30 R 0.630 ×0.378 ×0.248 L0045 637
Overview
 @TDK
@TDK
 
 
 
 
 
 
 
 
 
 
 
75/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Overview of available sizes (continued)
Type Type code
(ordering code,
block 2)
Page
(Data 
book)
Toroid size (da×di×h)
mm inch
R 17.0 ×10.7 ×6.80 R 0.669 ×0.421 ×0.268 L0652 638
R 18.4 ×5.90 ×5.90 R 0.724 ×0.232 ×0.232 L0697 638
R 20.0 ×10.0 ×7.00 R 0.787 ×0.394 ×0.276 L0632 639
R 20.0 ×10.0 ×10.0 R 0.787 ×0.394 ×0.394 L0631 639
R 20.0 ×10.0 ×15.0 R 0.787 ×0.394 ×0.591 L0710 640
R 22.1 ×13.7 ×6.35 R 0.870 ×0.539 ×0.250 L0638 640
R 22.1 ×13.7 ×7.90 R 0.870 ×0.539 ×0.311 L0719 641
R 22.1 ×13.7 ×12.5 R 0.870 ×0.539 ×0.492 L0651 641
R 22.6 ×14.7 ×9.20 R 0.890 ×0.579 ×0.362 L0626 642
R 25.3 ×14.8 ×10.0 R 0.996 ×0.583 ×0.394 L0618 642
R 25.3 ×14.8 ×15.0 R 0.996 ×0.583 ×0.590 L0615 643
R 25.3 ×14.8 ×20.0 R 0.996 ×0.583 ×0.787 L0616 643
R 29.5 ×19.0 ×14.9 R 1.142 ×0.748 ×0.587 L0647 644
R 30.5 ×20.0 ×12.5 R 1.201 ×0.787 ×0.492 L0657 644
R 34.0 ×20.5 ×10.0 R 1.339 ×0.807 ×0.394 L0058 645
R 34.0 ×20.5 ×12.5 R 1.339 ×0.807 ×0.492 L0048 645
R 36.0 ×23.0 ×15.0 R 1.417 ×0.906 ×0.591 L0674 646
R 38.1 ×19.05 ×12.7 R 1.500 ×0.750 ×0.500 L0668 646
R 40.0 ×24.0 ×16.0 R 1.575 ×0.945 ×0.630 L0659 647
R 41.8 ×26.2 ×12.5 R 1.646 ×1.031 ×0.492 L0022 647
R 50.0 ×30.0 ×20.0 R 1.969 ×1.181 ×0.787 L0082 648
R 58.3 ×32.0 ×18.0 R 2.295 ×1.260 ×0.709 L0043 649
R 58.3 ×40.8 ×17.6 R 2.295 ×1.606 ×0.693 L0040 650
R 58.3 ×40.8 ×20.2 R 2.295 ×1.606 ×0.795 L0042 651
R 63.0 ×38.0 ×25.0 R 2.480 ×1.496 ×0.984 L0699 652
R 68.0 ×48.0 ×13.0 R 2.677 ×1.890 ×0.512 L0696 653
R 87.0 ×54.3 ×13.5 R 3.425 ×2.138 ×0.531 L0730 654
R 102 ×65.8 ×15.0 R 4.016 ×2.591 ×0.591 L0084 655
B64290
Toroids (ring cores)
Overview
 @TDK
@TDK
 
 
 
 
 
 
 
85/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Toroids (ring cores)
R 140 ×103 ×25.0 R 5.512 ×4.055 ×0.984 A0705 656
R 202 ×153 ×25.0 R 7.953 ×6.024 ×0.984 A0711 657
Type Type code
(ordering code,
block 2)
Page
(Data 
book)
Toroid size (da×di×h)
mm inch
Overview
 @TDK
@TDK
95/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Mechanical stress and mounting
Ferrite cores have to meet mechanical requirements during assembling and for a growing number
of applications. Since ferrites are ceramic materials one has to be aware of the special behavior
under mechanical load.
As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast tempera-
ture changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static
or cyclic loads can cause cracks or failure of the ferrite cores.
For detailed information see data book, chapter “General - Definitions, 8.1”.
Effects of core combination on AL value 
Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent
that the initial permeability is dependent on the stress state of the core. The higher the stresses are
in the core, the lower is the value for the initial permeability. Thus the embedding medium should
have the greatest possible elasticity.
For detailed information see data book, chapter “General - Definitions, 8.1”.
Heating up
Ferrites can run hot during operation at higher flux densities and higher frequencies.
NiZn-materials 
The magnetic properties of NiZn-materials can change irreversible in high magnetic fields.
Ferrite Accessories
EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS
ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores
may not be compatible with those of other manufacturers. Any such combination requires prior te-
sting by the customer and will be at the customer‘s own risk.
EPCOS assumes no warranty or reliability for the combination of EPCOS ferrite accessories with
cores and other accessories from any other manufacturer.
Processing remarks
The start of the winding process should be soft. Else the flanges may be destroyed.
– Too strong winding forces may blast the flanges or squeeze the tube that the cores can not be 
mounted any more.
– Too long soldering time at high temperature (>300 °C) may effect coplanarity or pin arrange-
ment.
– Not following the processing notes for soldering of the J-leg terminals may cause solderability 
problems at the transformer because of pollution with Sn oxyde of the tin bath or burned insula-
tion of the wire. For detailed information see chapter “Processing notes”, section 2.2.
– The dimensions of the hole arrangement have fixed values and should be understood as
a recommendation for drilling the printed circuit board. For dimensioning the pins, the group
of holes can only be seen under certain conditions, as they fit into the given hole arrangement.
To avoid problems when mounting the transformer, the manufacturing tolerances for positioning 
the customers’ drilling process must be considered by increasing the hole diameter.
Cautions and warnings
Ferrites and accessories
Cautions and warnings
 @TDK
@TDK
10 5/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Ferrites and accessories
Display of ordering codes for EPCOS products
The ordering code for one and the same product can be represented differently in data sheets, 
data books, other publications and the website of EPCOS, or in order-related documents such as
shipping notes, order confirmations and product labels. The varying representations of the 
ordering codes are due to different processes employed and do not affect the 
specifications of the respective products. Detailed information can be found on the Internet 
under www.epcos.com/orderingcodes.
Cautions and warnings
 @TDK
@TDK
 
 
 
 
 
11 5/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Symbol Meaning Unit
A
Ae
AL
AL1
Amin
AN
AR
B
ΔB
B
ˆ 
ΔB
ˆ 
BDC
BR
BS
C0
CDF
DF
d
Ea
f
fcutoff
fmax
fmin
fr
fCu
g
H
H
ˆ 
HDC
Hc
h
h/μi2
I
IDC
I
ˆ
J
k
k3
k3c
L
Cross section of coil
Effective magnetic cross section
Inductance factor; AL = L/N2
Minimum inductance at defined high saturation (  μa)
Minimum core cross section
Winding cross section
Resistance factor; AR = RCu/N2
RMS value of magnetic flux density
Flux density deviation
Peak value of magnetic flux density
Peak value of flux density deviation
DC magnetic flux density
Remanent flux density
Saturation magnetization
Winding capacitance
Core distortion factor
Relative disaccommodation coefficient DF = d/μi
Disaccommodation coefficient
Activation energy
Frequency
Cut-off  frequency
Upper frequency limit
Lower frequency limit
Resonance frequency
Copper filling factor
Air gap
RMS value of magnetic field strength
Peak value of magnetic field strength
DC field strength
Coercive field strength
Hysteresis coefficient of material
Relative hysteresis coefficient
RMS value of current
Direct current
Peak value of current
Polarization
Boltzmann constant
Third harmonic distortion
Circuit third harmonic distortion
Inductance
mm2
mm2
nH
nH
mm2
mm2
μΩ = 10–6 Ω
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
F = As/V
mm–4.5
J
s–1, Hz
s–1, Hz
s–1, Hz
s–1, Hz
s–1, Hz
mm
A/m
A/m
A/m
A/m
10–6 cm/A
10–6 cm/A
A
A
A
Vs/m2
J/K
H = Vs/A
Symbols and terms
Ferrites and accessories
Symbols and terms
 @TDK
@TDK
 
 
 
 
 
12 5/17
Please read Cautions and warnings and 
Important notes at the end of this document.
Symbol Meaning Unit
ΔL/L
L0
LH
Lp
Lrev
Ls
le
lN
N
PCu
Ptrans
PV
PF
Q
R
RCu
Rh
ΔRh
Ri
Rp
Rs
Rth
RV
s
T
ΔT
TC
t
tv
tan δ
tan δL
tan δr
tan δe
tan δh
tan δ/μi
U
Û
Ve
Z
Zn
Relative inductance change
Inductance of coil without core
Main inductance
Parallel inductance
Reversible inductance
Series inductance
Effective magnetic path length
Average length of turn
Number of turns
Copper (winding) losses
Transferrable power
Relative core losses
Performance factor
Quality factor (Q = ωL/Rs = 1/tan δL)
Resistance
Copper (winding) resistance (f = 0)
Hysteresis loss resistance of a core
Rh change
Internal resistance
Parallel loss resistance of a core
Series loss resistance of a core
Thermal resistance
Effective loss resistance of a core
Total air gap
Temperature
Temperature difference
Curie temperature
Time
Pulse duty factor
Loss factor
Loss factor of coil
(Residual) loss factor at H → 0
Relative loss factor
Hysteresis loss factor
Relative loss factor of material at H → 0
RMS value of voltage
Peak value of voltage
Effective magnetic volume
Complex impedance
Normalized impedance |Z|n = |Z| /N2 × ε (le/Ae)
H
H
H
H
H
H
mm
mm
W
W
mW/g
Ω
Ω
Ω
Ω
Ω
Ω
Ω
K/W
Ω
mm
°C
K
°C
s
V
V
mm3
Ω
Ω/mm
Symbols and terms
Ferrites and accessories
 @TDK
 
 
 
:\
:x
1m
:\
@TDK
 
 
 
:\
:x
1m
:\
 
 
13 5/17
Please read Cautions and warnings and 
Important notes at the end of this document.
All dimensions are given in mm.
Surface-mount device
Symbol Meaning Unit
α
αF
αe
εr
Φ
η
ηB
ηi
λs
μ
μ0
μa
μapp
μe
μi
μp'
μp"
μr
μrev
μs'
μs"
μtot
ρ
Σl/A
τCu
ω
Temperature coefficient (TK)
Relative temperature coefficient of material
Temperature coefficient of effective permeability
Relative permittivity
Magnetic flux
Efficiency of a transformer
Hysteresis material constant
Hysteresis core constant
Magnetostriction at saturation magnetization
Relative complex permeability
Magnetic field constant
Relative amplitude permeability
Relative apparent permeability
Relative effective permeability
Relative initial permeability
Relative real (inductive) component of μ(for parallel components)
Relative imaginary (loss) component of μ(for parallel components)
Relative permeability
Relative reversible permeability
Relative real (inductive) component of μ(for series components)
Relative imaginary (loss) component of μ(for series components)
Relative total permeability
derived from the static magnetization curve
Resistivity
Magnetic form factor
DC time constant τCu = L/RCu = AL/AR
Angular frequency; ω = 2 Πf
1/K
1/K
1/K
Vs
mT-1
A–1H–1/2
Vs/Am
Ωm–1
mm–1
s
s–1
Symbols and terms
Ferrites and accessories
 @TDK
@TDK
14 5/17
Please read Cautions and warnings and 
Important notes at the end of this document.
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical require-
ments that are often placed on our products in the areas of application concerned. We never-
theless expressly point out that such statements cannot be regarded as binding statements
about the suitability of our products for a particular customer application. As a rule, EP-
COS is either unfamiliar with individual customer applications or less familiar with them than the
customers themselves. For these reasons, it is always ultimately incumbent on the customer to
check and decide whether an EPCOS product with the properties described in the product spec-
ification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or fail-
ure before the end of their usual service life cannot be completely ruled out in the current
state of the art, even if they are operated as specified. In customer applications requiring a
very high level of operational safety and especially in customer applications in which the mal-
function or failure of an electronic component could endanger human life or health (e.g. in acci-
dent prevention or life-saving systems), it must therefore be ensured by means of suitable de-
sign of the customer application or other action taken by the customer (e.g. installation of pro-
tective circuitry or redundancy) that no injury or damage is sustained by third parties in the event
of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this pub-
lication may contain substances subject to restrictions in certain jurisdictions (e.g. be-
cause they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.epcos.com/material). Should you have any more detailed
questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequent-
ly, we cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the foregoing
for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current version
of the “General Terms of Delivery for Products and Services in the Electrical Industry”
published by the German Electrical and Electronics Industry Association (ZVEI).
7. The  trade  names  EPCOS,  CeraCharge,  CeraDiode,  CeraLink,  CeraPad,  CeraPlas,  CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK,  MotorCap,  PCC,  PhaseCap,  PhaseCube,  PhaseMod,  PhiCap,  PowerHap,  PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID,  SineFormer,  SIOV,
ThermoFuse,  WindCap  are  trademarks  registered  or  pending  in  Europe  and  in  other
countries. Further information will be found on the Internet at www.epcos.com/trademarks.
Important notes
Products related to this Datasheet
FERRITE CORE TOROID 4.09UH T38
        
    FERRITE CORE TOROID 2.53UH T38
        
    FERRITE CORE TOROID 1.63UH T35
        
    FERRITE CORE TOROID 1.09UH N30
        
    FERRITE CORE TOROID 5.11UH T38
        
    FERRITE CORE TOROID 700NH N30
        
    FERRITE CORE TOROID 20NH K1
        
    FERRITE CORE TOROID 5.85UH T49
        
    FERRITE CORE TOROID 6UH T46
        
    FERRITE CORE TOROID 1.9UH N30
        
    FERRITE CORE TOROID 560NH N87
        
    FERRITE CORE TOROID 5.5UH T38
        
    FERRITE CORE TOROID 2.88UH N87
        
    FERRITE CORE TOROID 6.4UH T46
        
    FERRITE CORE TOROID 6.44UH T38
        
    FERRITE CORE TOROID 610NH N49
        
    FERRITE CORE TOROID 6.03UH T38
        
    FERRITE CORE TOROID 900NH N87
        
    FERRITE CORE TOROID 5.5UH N30
        
    FERRITE CORE TOROID 2.85UH T65
        
    FERRITE CORE TOROID 1.02UH N27
        
    FERRITE CORE TOROID 4.09UH T38
        
    FERRITE CORE TOROID 2.77UH N30
        
    FERRITE CORE TOROID 4.42UH T38
        
    FERRITE CORE TOROID 3.87UH T35
        
    FERRITE CORE
        
    FERRITE CORE TOROID 4620NH N30
        
    FERRITE CORE TOROID 2.2UH N30
        
    FERRITE CORE
        
    FERRITE CORE TOROID 5.4UH T35