ITF TECHNOLOGY
The ITF High Directivity Wide Band LGA Coupler is based on thin-
film multilayer technology. The technology provides a miniature
part with excellent high frequency performance and rugged
construction for reliable automatic assembly.
The Wide Band High Directivity Coupler displays a stable coupling
factor over a wide frequency band.
QUALITY INSPECTION
Finished parts are 100% tested for electrical
parameters and visual characteristics. Each
production lot is evaluated on a sample basis for:
• Static Humidity: 85°C, 85% RH, 160 hours
• Endurance: 125°C, IR, 4 hours
TERMINATION
Nickel/Lead Free solder coating compatible with
automatic soldering technologies: reflow, wave
soldering, vapor phase and manual.
OPERATING TEMPERATURE
-40°C to +85°C
POWER RATING
3W RF Continuous
CP 0402 W
Type
Wide
Band
XXXX
Frequency
(MHz)
X
Sub-
Type
N
LGA
Termination
Sn100
TR
Taped &
Reeled
HOW TO ORDER
Thin Film Directional Couplers
Wide Band High Directivity
CP0402W2700FNTR
APPLICATIONS
• Mobile communications
• Satellite TV receivers
• GPS
• Vehicle location systems
• Wireless LAN’s
LAND GRID ARRAY
ADVANTAGES
• Inherent Low Profile
•
Self Alignment during Reflow
•
Excellent Solderability
•
Low Parasitics
•
Better Heat Dissipation
L
T
S
W
BH
A
DIMENSIONS (Bottom View) mm (inches)
L1.00±0.05
(0.040±0.002)
W0.58±0.04
(0.023±0.002)
T0.35±0.05
(0.014±0.002)
A0.20±0.05
(0.008±0.002)
B0.18±0.05
(0.007±0.002)
S, H 0.05±0.05
(0.002±0.002)
0.31
(0.012)
0.15
(0.006)
0.53
(0.021)
0.20
(0.008)
GND
Out
Coupling
IN
Recommended Pad Layout Dimensions mm (inches)
TERMINALS (Top View)
3
42

Thin Film Directional Couplers
Wide Band High Directivity
CP0402W2700FNTR
Directional Coupler Type CP0402W2700FNTR
-60
-50
-40
-30
-20
-10
0
500 1,000 1,500 2,000 2,500 3,000
Frequency MHz
Coupling R Loss Isolation dB
-12
-10
-8
-6
-4
-2
0
I Loss dB
Frequency Coupling I. Loss Return Directivity
P/N [MHz] [dB] max. Loss [dB]
[dB] [dB]
CP0402W2700FNTR 700-2,700 24±2 0.3 18 20
3
43

GENERAL DESCRIPTION
These jigs are designed for testing the CP0402W2700FNTR
High Directivity Couplers using a Vector Network Analyzer.
They consist of a dielectric substrate, having 50Ω microstrips
as conducting lines and a bottom ground plane located at a
distance of 0.254mm (0.010") from the microstrips.
The substrate used is Neltec’s NH9338ST0254C1BC.
The connectors are SMA type (female), ‘Johnson Components
Inc.’ Product P/N: 142-0701-841.
Both a measurement jig and a calibration jig are provided.
The calibration jig is designed for a full 2-port calibration, and
consists of an open line, short line and through line. LOAD
calibration can be done by a 50Ω SMA termination.
When measuring a component, it can be either soldered or
pressed using a non-metallic stick until all four ports touch
the appropriate pads. Set the VNA to the relevant frequency
band. Connect the VNA using a 10dB attenuator on the jig
terminal connected to port 2. Follow the VNA’s instruction
manual and use the calibration jig to perform a full 2-Port
calibration in the required bandwidths.
Place the coupler on the measurement jig as follows:
GND (Coupler) ➜Connector 1 (Jig) IN (Coupler) ➜Connector 3 (Jig)
Coupling (Coupler) ➜Connector 2 (Jig) Out (Coupler) ➜Connector 4 (Jig)
To measure I. Loss connect:
Connector 3 (Jig) ➜Port 1 (VNA) Connector 2 (Jig) ➜50Ω
Connector 4 (Jig) ➜Port 2 (VNA)
To measure R. Loss and Coupling connect:
Connector 3 (Jig) ➜Port 1 (VNA) Connector 4 (Jig) ➜ 50Ω
Connector 2 (Jig) ➜Port 2 (VNA)
To measure Isolation connect:
Connector 4 (Jig) ➜Port 1 (VNA) Connector 2 (Jig) ➜Port 2 (VNA)
Connector 3 (Jig) ➜50Ω
MEASUREMENT PROCEDURE
Measurement Jig
Connector 1
(not used)
Connector 2
Connector 4
Connector 3
Calibration Jig
Short Line
to GND.
Load &
Through
Load &
Through
Connector
Johnson
P/N 142-0701-841
Open
Line
HS
OPEN
TH
HS
OPEN
TH
Thin Film Directional Couplers
Wide Band High Directivity
CP0402W2700FNTR Test Jigs
3
44
Products related to this Datasheet
RF DIR COUPLR 700MHZ-2.7GHZ 0402
RF DIR COUPLR 700MHZ-2.7GHZ 0402
RF DIR COUPLR 700MHZ-2.7GHZ 0402