PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
MINIFIT JR RIGHT ANGLE & VERTICAL
CONNECTOR WITH & WITHOUT
MOUNTING FLANGES
SHEET No.
A4
EC No:
UCP2014-1969
1 of 7
DATE:
2013/11/04
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-87427-0001
NNGUYEN
JBELL
FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
MINIFIT JR CONNECTOR SYSTEM / 87427 SERIES
1.0 SCOPE
This specification covers the 4.2mm centerline tin plated Mini-Fit Jr connector series terminated with
16 to 28 AWG wire using crimp technology.
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBER(S)
Part Number Product Description
87427-**0* Mini-Fit Jr. Right Angle Header without Mounting Flanges
87427-**1* Mini-Fit Jr. Right Angle Header with Mounting Flanges
87427-**4* Mini-Fit Jr. Vertical Header
5557 SERIES Receptacle, Mini-Fit Jr. Series
5556 SERIES Female Crimp Terminal
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
See the appropriate sales drawings for information on dimensions, materials, plating and
markings.
2.3 SAFETY AGENCY APPROVALS
UL File: E29179
CSA Certificate: LR19980
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
See the Sales Drawings and the other sections of this specification for the necessary referenced
documents and specifications.

PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
MINIFIT JR RIGHT ANGLE & VERTICAL
CONNECTOR WITH & WITHOUT
MOUNTING FLANGES
SHEET No.
A4
EC No:
UCP2014-1969
2 of 7
DATE:
2013/11/04
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-87427-0001
NNGUYEN
JBELL
FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.0 RATINGS
4.1 VOLTAGE
600 Volts AC (RMS)(or 600 Volts DC)
4.2 MAXIMUM CURRENT RATING AND APPLICABLE WIRES
Current (Amperes)
Max insulation Diameter
CKT
AWG
2&3
4&6
7-10
12-24
AWG #16
9A
8A
7A
6A
3.10 MAX
AWG #18
9A
8A
7A
6A
AWG #20
7A
6A
5A
5A
AWG #22
5A
4A
4A
4A
AWG #24
4A
3A
3A
3A
AWG #26
3A
2A
2A
2A
1.80 MAX
AWG #28
2A
1A
1A
1A
Ratings shown represent MAXIMUM current carrying capacity of a fully loaded connector with
all circuits powered. Ratings are based on a 30°C maximum temperature rise limit over ambient
(room temperature). Above charts are intended as a guideline. Current rating is application dependent.
Appropriate de-rating is required depending on factors such as circuit size, ambient temperature,
smaller copper weight of PCB traces, gross heating from adjacent modules or components and other
factors that influence connector performance. Wire size and stranding, tin coated or bare copper, wire
length and crimp quality are other factors that influence current rating. Current ratings apply to Brass
5556 crimp terminals only.
4.3 TEMPERATURE
Operating*: - 40 °C to + 105 °C
*Including 30 °C terminal temperature at rated current.
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
1
Contact
Resistance
Mate connectors: apply a maximum
voltage of 20 mV and a current of 100
mA. Wire resistance shall be removed from
the measured value.
10 mΩ Max
(Initial)
2
Insulation
Resistance
Mate connectors: apply a voltage of 500
VDC between adjacent terminals and
between terminals to ground.
1000 MΩ Min
3
Dielectric
Withstanding
Voltage
Mate connectors: apply a voltage of 2200
VAC for 1 minute between adjacent
terminals and between terminals to ground.
No breakdown;
current leakage < 5 mA

PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
MINIFIT JR RIGHT ANGLE & VERTICAL
CONNECTOR WITH & WITHOUT
MOUNTING FLANGES
SHEET No.
A4
EC No:
UCP2014-1969
3 of 7
DATE:
2013/11/04
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-87427-0001
NNGUYEN
JBELL
FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.2 MECHANICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
4
Connector Mate
and
Unmating Forces
Mate and unmate connector at a rate of 25
± 6 mm (1 ± ¼ inch) per minute.
See chart in Section 8.0
5
Wire
Pullout Force
(Axial)
Mount the crimped terminal apply an axial
pullout force on the wire at a rate of 25 ± 6
mm (1 ± ¼ inch) per minute.
AWG # 16
9.0 kgf Min
AWG # 18
9.0 kgf Min
AWG # 20
6.0 kgf Min
AWG # 22
4.0 kgf Min
AWG # 24
3.0 kgf Min
AWG # 26
2.0 kgf Min
AWG # 28
1.0 kgf Min
Wire pull out force is
applicator dependent.
Reference relevant Molex
application tooling specification
6
Terminal Insertion
Forces
Insert crimped terminal into the housing
1.5 kgf Min.
7
Terminal
Retention Force
(in Housing)
Axial pullout force on the crimp terminal in the
housing at a rate of 25 ± 6 mm (1 ± ¼ inch)
per minute.
3.0 kgf Min MINIMUM
retention force
8
Pin
Retention Force
(in Housing)
Axial push force at the speed rate of 25 ± 6
mm (1 ± ¼ inch) per minute.
1.0 kgf Min MINIMUM
retention force
9
Thumblatch
Operation Force
in Housing
Depress latch at a speed rate of 25 ± 6 mm
(1 ± ¼ inch) per minute.
1.7 kgf Max.
10
Thumblatch Yield
Strength
Mate loaded connector fully. Pull apart via
wires at a speed rate of 25 ± 6 mm (1 ± ¼
inch) per minute.
7.0 kgf Min.
11
Normal Force
Insert split test fixture into female terminal.
Apply force perpendicular to terminal sides at
a speed rate of 2.54 mm (.1 inch) per
minute.
375.0 gf Max.
12
Durability
When mated up to 30 cycles repeatedly by
the rate of 10 cycles per minute.
Contact
Resistance
20 mΩ
MAXIMUM *
*Change from initial

PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
MINIFIT JR RIGHT ANGLE & VERTICAL
CONNECTOR WITH & WITHOUT
MOUNTING FLANGES
SHEET No.
A4
EC No:
UCP2014-1969
4 of 7
DATE:
2013/11/04
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-87427-0001
NNGUYEN
JBELL
FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.3 ENVIRONMENTAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
13
Shock
(Mechanical)
Mate connectors and shock at 50 g's with
three saw tooth wave form shocks in the
X,Y,Z axes.
Appearance
No Damage
Contact
Resistance
20 mΩ
MAXIMUM *
Discontinuity
< 1
microsecond
14
Vibration
Amplitute: 1.5mm peak to peak
Sweep: 10-55-10 Hz in one minute
Duration: 2 hours in each X-Y-Z axis
Appearance
No Damage
Contact
Resistance
20 mΩ
MAXIMUM *
Discontinuity
1 usec Max.
15
Thermal Aging
Mate connectors:
Duration: 96 hours;
Temperature: 105 ± 2°C
Appearance
No Damage
Contact
Resistance
20 mΩ
MAXIMUM *
16
Cold Resistance
Mate connectors:
Duration: 96 hours;
Temperature: -40 ± 3°C
Appearance
No Damage
Contact
Resistance
20 mΩ
MAXIMUM *
17
Temperature
Cycling
5 Cycles:
a) -55 C, 30 minutes
b) +105 C, 30 minutes
Appearance
No Damage
Contact
Resistance
20 mΩ
MAXIMUM *
18
Humidity
(Steady State)
Mate connectors: expose to a temperature of
60 ± 2°C with a relative humidity of 90-95%
for 96 hours.
Note: Remove surface moisture and air dry
for 1 hour prior to measurements.
20 mΩ MAXIMUM *
(change from initial)
&
Dielectric Withstanding
Voltage:
No Breakdown at 1500 VAC
&
Insulation Resistance:
1000 MΩ MINIMUM
&
Visual: No Damage
*Change from initial

PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
MINIFIT JR RIGHT ANGLE & VERTICAL
CONNECTOR WITH & WITHOUT
MOUNTING FLANGES
SHEET No.
A4
EC No:
UCP2014-1969
5 of 7
DATE:
2013/11/04
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-87427-0001
NNGUYEN
JBELL
FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.3 ENVIRONMENTAL REQUIREMENTS (continued)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
20
Mixed Flowing Gas
EIA-364-65 with class IIa gas concentrations
(30µ” gold plated only)
Appearance
No Damage
Contact
Resistance
20 mΩ
MAXIMUM *
21
Solderability
Per SMES-152
Solder coverage:
95% MINIMUM (per
SMES-152)
22
Temperature Rise
Carrying rated current load
30 °C rise Max
23
Wave Solder
Resistance
Dip connector terminal tails in solder:
Solder Duration: 5 ± 0.5 seconds;
Solder Temperature: 260 ± 5°C
Per ES-40000-5013
Visual:
No Damage to insulator
material
24
Reflow Solder
Resistance
Convection reflow solder process 235°C Max
per ES-40000-5013 (see note 1 below)
Visual: No Damage
*Change from Initial
Notes:
1. The 87427 products covered in this specification are molded from a hydroscopic
thermoplastic resin. In high-humidity environments, parts will absorb moisture, possibly
causing outgassing and blistering when exposed to temperatures higher than specified
above. High reflow temperatures (typical for lead-free soldering) may be used if special
precautions to remove moisture are taken. Parts exposed to high humidity conditions
should be dried or “baked” before the soldering process.
Guidelines for drying are:
o 3-5 hours at 120 ° - 125°C
o Note that the customer should determine the optimum drying parameters based on
their own conditions and experience.

PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
MINIFIT JR RIGHT ANGLE & VERTICAL
CONNECTOR WITH & WITHOUT
MOUNTING FLANGES
SHEET No.
A4
EC No:
UCP2014-1969
6 of 7
DATE:
2013/11/04
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-87427-0001
NNGUYEN
JBELL
FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
6.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage. Nylon parts
should remain in their original packaging until ready for use to prevent moisture loss or gain.
7.0 GAGES AND FIXTURES
8.0 MATE AND UNMATE FORCE
Receptacle and Right Angle Header Assemblies with Tin-plated Brass Terminals.
CKT
SIZE
MATE (kg. Max)
UNMATE (kg Min)
Initial
6 th
30 th
Initial
6 th
30 th
10
14.50
13.50
13.50
0.50
0.40
0.40
22
31.90
29.70
29.70
1.10
0.88
0.88
9.0 OTHER INFORMATION
9.1 GAGES AND FIXTURES
It is recommended that test plugs (Series 44281) be used for continuity testing of receptacles.
Standard mating parts should not be used for harness testing.
NOTE: The use of unauthorized testing devices and/or probes with a Molex product may cause
damage to and affect functionality of the Molex product, and such use may void any and all
warranties, expressed or implied.

PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
MINIFIT JR RIGHT ANGLE & VERTICAL
CONNECTOR WITH & WITHOUT
MOUNTING FLANGES
SHEET No.
A4
EC No:
UCP2014-1969
7 of 7
DATE:
2013/11/04
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-87427-0001
NNGUYEN
JBELL
FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
9.2 CABLE TIE AND OR WIRE TWIST LOCATION
Circuit Sizes
Dim T Min.
Dual Row
Single Row
2-6
3
.50” (12.7 mm)
8
4
.75” (19.1 mm)
10-12
5-6
1.00” (25.4 mm)
14-16
7-8
1.25” (31.75 mm)
18-20
9-10
1.50”(38.09 mm)
22-24
11-12
1.75” (44.45 mm)
The “T” dimension defines a “free” length of wire, or a length of wire that is not subject to
significant bias by external factors such as a wire tie, wire twisting, or other means of
bending or deforming of the wires that repositions them from their natural relaxed state
or location where they enter the housing. Wires are to be dressed in such a manner
to allow the terminals to float freely in the pocket. This dimension is a general recommendation
and may need to be adjusted for different wire gauges and wire type and insulation
thickness and insulation material.
Products related to this Datasheet
CONN HEADER VERT 4POS 4.2MM
CONN HEADER R/A 4POS 4.2MM
CONN HEADER R/A 10POS 4.2MM
CONN HEADER VERT 12POS 4.2MM
CONN HEADER VERT 6POS 4.2MM
CONN HEADER VERT 2POS
CONN HEADER R/A 6POS 4.2MM
CONN HEADER VERT 4POS 4.2MM
CONN HEADER R/A 2POS
CONN HEADER VERT 10POS 4.2MM
CONN HEADER VERT 20POS 4.2MM
CONN HEADER VERT 16POS 4.2MM
CONN HEADER R/A 24POS 4.2MM
CONN HEADER VERT 22POS 4.2MM
CONN HEADER R/A 14POS 4.2MM
CONN HEADER VERT 14POS 4.2MM
CONN HEADER VERT 18POS 4.2MM
CONN HEADER VERT 24POS 4.2MM
CONN HEADER R/A 16POS 4.2MM
CONN HEADER R/A 18POS 4.2MM
CONN HEADER R/A 8POS 4.2MM
CONN HEADER R/A 12POS 4.2MM
CONN HEADER VERT 24POS 4.2MM
CONN HEADER VERT 8POS 4.2MM
CONN HEADER R/A 2POS
CONN HEADER VERT 2POS
CONN HEADER R/A 4POS 4.2MM
CONN HEADER VERT 4POS 4.2MM
CONN HEADER R/A 6POS 4.2MM
CONN HEADER R/A 6POS 4.2MM