RJE73 Series Brochure Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
Amphenol ”VHC > WHO 2"): Revision dale: May 6,2012 Amphenol
Revision date: May 6,2012 Page 1 of 2
Overview
This product specification defines the general use and performance parameters for Amphenol’s
RJE73 series of modular jacks.
Availability: Single port, shielded versions with and without EMI shield tabs available.
Usage
The RJE73 modular jacks supports Ethernet Protocols. Shielding available for increased EMI
performance and LEDs for Link Activity and Network Speed verification. High temperature reflow
type LEDs suitable for IR reflow.
Applications
Intended for use in applications such as:
Networking & Telecom
Wireless (WiMAX)
Network servers
Hubs, routers, switches
Office & Home Equipment
PC’s, Laptops, Copiers/Printers
Telephones, modems
Surge Protectors
ATMs, Vending Machines
Consumer Goods
Security Systems
Set Top Boxes
Video Game Systems
Miscellaneous
Multi-Media Equipment
Industrial Equipment
POS Terminals
RJE73
Product Specification S6048C Rev 1.2
P/NRJE7318800441SHOWN
SINGLEPORTREGULARMOUNT,
WITHSHIELDANDLEDs
About Amphenol
Commercial Products
Amphenol’s commercial
connector products are
used in a variety of end
user applications
including networking,
telecom, server &
computer, storage &
HDD, consumer
electronics and
entertainment,
professional audio &
Industrial &
Military/Aerospace.
Related Products
RJHSE
RJSAE
P/NRJHSE3081SHOWN
SINGLEPORTVERTICALMOUNT,
NOSHIELD,WITHLEDs
P/NRJHSE538502SHOWN
TWOPORTREGULARMOUNT,
WITHSHIELDANDLEDs
P/NRJSAE538502SHOWN
STACKED2x1,8POSITION,
WITHSHIELDANDLEDs
Now yea,“ W! Electrical Characteristics Contact resistance: 20 m5! max. 1nsulation resistance: 500 M9 minimum at 500v DC for 2 minutes max. Current rating: 1.0 Amps Voltage rating: 125 Volts AC DWV 1000 VAC, 60 Hz. 1 min. LED forward DC current: 20mA typical LED forward Voltage: 1.9 Volts max. @ 2mA (for single colors) 2.6 Volts max. @ 20mA (for Bircolors) LED reverse voltage: 5 Volts minimum LED light intensity: 0.4 to 1.5 mcd @ 2mA (for single Colors) 0.5 mcd min. @ 2mA (for Birculors) LED wave length: Yellow: 587i 7 nm measured @ 20mA Green: 5651 6 rim measured @ ZOmA Red: 6251 5 rim measured @ ZOmA Mechanical Characteristics Mating connector insertion farce: 5.0 lbs. Maximum. Mating connector pull retention force: 20 lbs Minimum. Durability: 750 mating & unmating cycles Recommended soldering temperature: 245°C for 8 to 10 seconds max. operating temperature: 55* c to +85° c Material Requirements RJE73 connectors are RoHS compliant. Unless otherwise specified, the materials for each component shall be: lnsulator: ‘ - High Temp thermoplastic. Complies with UL 94ve0, Black color Contacts: - Phosphor Bronze hard temper with gold plating options 50p" minimum Nickel on contact mating area. - 100p" minimum matte tin plating on solder tails Shield: - Stainless steel with tin dipped tails LED: / - Tin plating on LED tails Available Documents Drawing Numbers: PeKJE73e188eDDXXX X Pusltlun Modular Jack. wltlr opllunal LEDs.and Shield Tubs, Cun|4c| rnotory or Anthonzed Amphenol representative for additional configurations swam swim WWH 5w Amphenol Canada Corp. Page 2 oi 2 605 Milner Avenue Toronto, Ontario, Canada. MlB 5xe Copyright © Amphenal Corporation zott . All rights reserved 41416 2914401 Amphenol n us occur/lam CONTAINS propnlamxv lNFORMAYlON AND sucn lNFORMAYlON MAV Nor no DISCLOSED m on IERS FOR my Pukmsrz OR user: rok MANUFACTURINO YURPOSES v. in tour 12. mrrw YERMISSION {ROM aw: lENOL CANADA um www.3mphenolcanada.cam
Amphenol Canada Corp. Page 2 of 2
605 Milner Avenue
Toronto, Ontario, Canada, M1B 5X6 Copyright © Amphenol Corporation 2011 • All rights reserved
+1 416 291 4401
www.amphenolcanada.com
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHERS FOR ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES
WITHOUT WRITTEN PERMISSION FROM AMPHENOL CANADA CORP.
S6048C Rev 1.2
Electrical Characteristics
Contact resistance: 20 m max.
Insulation resistance: 500 M minimum at 500V DC for 2 minutes max.
Current rating: 1.0 Amps
Voltage rating: 125 Volts AC
DWV 1000 VAC, 60 Hz. 1 min.
LED forward DC current: 20mA typical
LED forward Voltage: 1.9 Volts max. @ 2mA (for single colors)
2.6 Volts max. @ 20mA (for Bi-colors)
LED reverse voltage: 5 Volts minimum
LED light intensity: 0.4 to 1.5 mcd @ 2mA (for single colors)
0.5 mcd min. @ 2mA (for Bi-colors)
LED wave length: Yellow: 587± 7 nm measured @ 20mA
Green: 565± 6 nm measured @ 20mA
Red: 625± 5 nm measured @ 20mA
Mechanical Characteristics
Mating connector insertion force: 5.0 lbs. Maximum.
Mating connector pull retention force: 20 lbs Minimum.
Durability: 750 mating & unmating cycles
Recommended soldering temperature: 245°C for 8 to 10 seconds max.
Operating temperature: -5C to +85° C
Material Requirements
RJE73 connectors are RoHS compliant.
Unless otherwise specified, the materials for each component shall be:
Insulator:
High Temp thermoplastic. Complies with UL 94V-0, Black color
Contacts:
Phosphor Bronze hard temper with gold plating options 50µ” minimum Nickel on contact
mating area.
100µ” minimum matte tin plating on solder tails
Shield:
Stainless steel with tin dipped tails
LED:
Tin plating on LED tails
Available Documents
Drawing Numbers:
P-RJE73-188-00XXX 8 Position Modular Jack, with optional LEDs,and Shield Tabs.
Contact factory or Authorized Amphenol representative for additional configurations
About Amphenol
Commercial Products
Amphenol’s commercial
connector products are
used in a variety of end
user applications
including networking,
telecom, server &
computer, storage &
HDD, consumer
electronics and
entertainment,
professional audio &
Industrial &
Military/Aerospace.
Related Products
RJULE
FRJAE
RJLSE
P/NRJULE4X18201SHOWN
SINGLEPORTREGULARMOUNT,
STANDARDSHIELDWITHSMT
P/NFRJAE418SHOWN
SINGLEPORT,8POSITION,
WITHFERRITEFILTERAND
SHIELD(FRONTTABS)
P/NRJLSE4118101SHOWN
SINGLEPORTREGULARMOUNT,
STANDARD SHIELD WITH SMT

Products related to this Datasheet

CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHLD
CONN MOD JACK 8P8C R/A SHLD