Speuncahuns
Currem Rah/“q 3 0A 40,.
Veuege Humg 2334/ AC‘ DC
Conmd Resrsmnee 70m onm Max
44 ,1. 2 44mm Rcs45tcmcc 44340044 arm Mm
W4fhsmnd4ng Vokcge 500v AC/m'4 e
.\ Operat‘rng Temperature Range 40': ~ +403:
oopoocooogooooo +4 Mmeflms
’ u o i o o o o o o o o o o b 0 444544413” Ny4orr 6T(UL94V70>
4 4n544a:er Co4orB4ack
4ernnne4 Cuppev AHcy
F4n4sh 904d flesn
V I I
HHHHHHHHHHHHHHH ‘4 44 EEC/ifiuiztgééér/izét/fifi
‘ 7
P c F! Loy
>0: nrrn A Drrn 4 Drrn c Pct: 44m A mrn n mrn c
6 4:24 3.05 42 94 7? 406 3048 55 54
4mm PART 44mm; PART 3? , E ,4 , 4.2 ,_
3p oixxio'mico zosoixximmioo e 47 78 752 L48 5» 41/2 W Do 4.3 42
40 7037 40’s 4807 34 4850
42 22 56 42.70 20 56 40 525 42 45.25 3’0 2
44 25 4o 45 24 23’0 so 74 42 6096 6882
46 2/94 4//a 2:164 60 23552 use 454 52
20 33 02 22 88 3c 72 64 as 93 /a,/4 86460
24 35 43 27,94 35 so
RoHS Compnunt
DRAWN: GENERAL TOLERANCE: C C T
Romm w“ .X:i0.20 11 eCll
.XXZiOJS 4
CHECKED: Indusmal Cable and Connector Technology
Jerry Chen UN‘T: MM DESCRIPTION. 5425
SCALE:4:1 IDC BOX HEADEKO.100"(2.54mm),SMT
05445572020 APPRROVAL; SHEET: 4 / 4 PART NO: A4
or nen _ _ _
REV DATE F4LE BY y PROJECT‘ON: @—E} 3020 XX 0300 00
Products related to this Datasheet
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 40POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 40POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 40POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 34POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 24POS 2.54MM
CONN HEADER SMD 60POS 2.54MM
CONN HEADER SMD 64POS 2.54MM
CONN HEADER SMD 30POS 2.54MM
CONN HEADER SMD 50POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 20POS 2.54MM