Product Line of
25 TEX
 
 
 
 
 
 
 
l_||_l
|_l
 
 
 
 
 
 
 
 
 
V In R “n” To load
 
 
 
 
 
 
 
 
 
 
1MB
ZXCT1010
Document number 0533442 Rev 1172 www.diodss.cum
Product Line of
25 TEX
 
 
 
 
 
 
 
l_||_l
|_l
 
 
 
 
 
 
 
 
 
V In R “n” To load
 
 
 
 
 
 
 
 
 
 
1MB
ZXCT1010
Document number 0533442 Rev 1172 www.diodss.cum
 
ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
1 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
ENHANCED HIGH-SIDE CURRENT MONITOR 
Description 
The ZXCT1010 is a high side current sense monitor. Using this 
device eliminates the need to disrupt the ground plane when sensing 
a load current.  
It is an enhanced version of the ZXCT1009 offering reduced typical 
output offset and improved accuracy at low sense voltage. 
The wide input voltage range of 20V down to as low as 2.5V make it 
suitable for a range of applications. A minimum operating current of 
just 4µA, combined with its SOT25 package make suitable for 
portable battery equipment. 
Features 
•  Low cost, accurate high-side current sensing 
•  Output voltage scaling 
•  Up to 2.5V sense voltage 
•  2.5V to 20V supply voltage range 
•  300nA typical offset current 
•  3.5µA quiescent current 
•  1% typical accuracy 
• SOT25 package 
• Totally Lead-Free & Fully RoHS Compliant(Note 1 & 2) 
• Halogen and Antimony Free. “Green” Device(Note 3) 
 Pin Assignments 
SOT25 
Package Suffix - E5 
1
2
3
5
4
V -
SENSE
V +
SENSE
I
OUT
GND
NC
Top View 
Applications 
• Battery chargers 
•  Smart battery packs 
•  DC motor control 
•  Over current monitor 
• Power management 
•  Programmable current source  
Notes:  1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. 
  2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" 
      and Lead-free. 
  3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and  
         <1000ppm antimony compounds. 
Typical Applications Circuit 
 25 TEX
 
 
 
 
 
 
 
 
 
 
Vanna“ Vuna'
 
 
 
 
 
sENsEmm
 
ZXCT1010 20“}
Document number 0533442 Rev 1172 www.diodss.cum
25 TEX
 
 
 
 
 
 
 
 
 
 
Vanna“ Vuna'
 
 
 
 
 
sENsEmm
 
ZXCT1010 20“}
Document number 0533442 Rev 1172 www.diodss.cum
ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
2 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
Pin Descriptions 
Pin Number  Pin Name  Function
1 NC No connection 
2 GND Ground 
3  IOUT  Output current, proportional to VIN - VLOAD 
4  VSENSE- Supply voltage 
5  VSENSE+ Connection to load/battery 
Functional Block Diagram 
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified.)   
Parameter Rating Unit
Voltage on any pin (relative to IOUT)  -0.6 to +20  V 
Continuous output current, IOUT 25 mA 
Continuous sense voltage, VSENSE (Note 4)  -0.5 to +0.5  V 
Operating temperature, TA -40 to +85  °C 
Storage temperature  -55 to +125  °C 
Package power dissipation(@TA = +25°C)  SOT25  300 mW 
Note:  4. Operation above the absolute maximum rating may cause device failure. Operation at absolute maximum ratings, for extended periods, may reduce    
    device reliability 
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)   
Symbol  Parameter  Conditions  Limits  Units 
Min Typ  Max
VIN  VCC range  − 2.5 − 20 V 
IOUT Output Current (Note 5) 
VSENSE = 0V  0  0.3  10  µA 
VSENSE = 10mV  85  100  115 
VSENSE = 100mV  0.975  1.0  1.025 
mA 
VSENSE = 200mV  1.95  2.0  2.05 
VSENSE = 1V  9.7  10.0  10.3 
Iq  Ground pin current  VSENSE = 0V  —  3.5  8  µA 
VSENSE Sense Voltage (Note 6)   0  —  2500  mV 
ISENSE-  VSENSE -  Input Current  − —  —  100  nA 
ACC Accuracy  RSENSE = 0.1Ω; VSENSE = 200mV  -2.5  —  2.5  % 
GM Transconductance, IOUT/VSENSE − —  10000  —  µA/V 
BW  Bandwidth 
VSENSE(DC) = 10mV, RF PIN = -40dBm (Note 7) —  300  —  kHz 
VSENSE(DC) = 100mV, RF PIN = -20dBm (Note 
7)  —  2  —  MHz 
Notes:  5. Include input offset voltage contribution 
              6. VSENSE is defined as the differential voltage between VSENSE+ and VSENSE-, VSENSE = VSENSE+ -VSENSE- =VIN-VLOAD = ILOAD * RSENSE 
7. -20dBm = 63mVP-P into 50Ω 
 DIODES.
Producr Line of
 
ZETEX
 
 
 
 
 
 
 
ICUr 4 Output Current (AI
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
10m
VW - 5v
mun—1w m.
In I?“ : an
m
loan
H
1m:
u
1»
100p 1m le roam 1
Vsm5r (VI
Typical Output v Sense Voltage
Oulput Current Error (%)
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
‘ IIII I I I II
v“ - 5v
3 hurt: . 2w:
\ Rwy . on
7
TVDiEflI
I
.
\‘
0 ‘ -.
-l
1m lOrn 100m I
Vsms: IVI
Error v Sense Voltage
 
|0U - Output Current (mAI
10,2
10,0
9.5
9,6
SJ
~40
40 o
Ternpermure (°CI
Output Current v Temperature
70 AD 60 80
 
Gain (d8)
 
v” . W, m... . 2512, Rr 9" --1E¢I'n
Dc v,“ — omv
DCVuw=0JV
Hm...
DCV :IV
was
0.01 0,1 I
Frequency INHz)
Frequency Response
IO
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Document numben 0533442 Rev. H , 2
11 , , ,
v~:5v Vanni "V v~»sv
E I” - rum-25': r r v Tnmh - 251
E 8 km : on v59“! (LEV A RF F“ _ -2nuam Vw. - ‘V
9 , , , a: .
5 vWE —o.av '3 .-°- V
U 5 , , , g I“ | |
g vb“ : ornv 33 VWI ’ W'V
. . . . m
0 Ir vw, , nr7v E:
5 z
_o
o
0 'I 1 3 l 5 I 10 100 IR 10k 100k IM 10M
VN - Supply Volume (V) Frequency (Hz)
Transfer Characteristic Common Mode Rejection
ZXCTI 01 0 3 o! B
www.diodes.com
DIODES.
Producr Line of
 
ZETEX
 
 
 
 
 
 
 
ICUr 4 Output Current (AI
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
10m
VW - 5v
mun—1w m.
In I?“ : an
m
loan
H
1m:
u
1»
100p 1m le roam 1
Vsm5r (VI
Typical Output v Sense Voltage
Oulput Current Error (%)
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
‘ IIII I I I II
v“ - 5v
3 hurt: . 2w:
\ Rwy . on
7
TVDiEflI
I
.
\‘
0 ‘ -.
-l
1m lOrn 100m I
Vsms: IVI
Error v Sense Voltage
 
|0U - Output Current (mAI
10,2
10,0
9.5
9,6
SJ
~40
40 o
Ternpermure (°CI
Output Current v Temperature
70 AD 60 80
 
Gain (d8)
 
v” . W, m... . 2512, Rr 9" --1E¢I'n
Dc v,“ — omv
DCVuw=0JV
Hm...
DCV :IV
was
0.01 0,1 I
Frequency INHz)
Frequency Response
IO
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Document numben 0533442 Rev. H , 2
11 , , ,
v~:5v Vanni "V v~»sv
E I” - rum-25': r r v Tnmh - 251
E 8 km : on v59“! (LEV A RF F“ _ -2nuam Vw. - ‘V
9 , , , a: .
5 vWE —o.av '3 .-°- V
U 5 , , , g I“ | |
g vb“ : ornv 33 VWI ’ W'V
. . . . m
0 Ir vw, , nr7v E:
5 z
_o
o
0 'I 1 3 l 5 I 10 100 IR 10k 100k IM 10M
VN - Supply Volume (V) Frequency (Hz)
Transfer Characteristic Common Mode Rejection
ZXCTI 01 0 3 o! B
www.diodes.com
 
ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
3 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
Typical Performance Characteristics 
 9-ODES
Producfi Line of
ZETEX
 
 
 
 
 
 
 
 
 
g- m Dl-klflan Mum)
 
. . I. u .- n .- u. ‘-
L-Ambmemewn
 
 
 
 
 
 
vm Rm“
 
 
 
 
UN
 
 
 
Flaw
Rom
 
 
 
 
8 March 2014
es.com a Dmdes \ncuvpnraled
9-ODES
Producfi Line of
ZETEX
 
 
 
 
 
 
 
 
 
g- m Dl-klflan Mum)
 
. . I. u .- n .- u. ‘-
L-Ambmemewn
 
 
 
 
 
 
vm Rm“
 
 
 
 
UN
 
 
 
Flaw
Rom
 
 
 
 
8 March 2014
es.com a Dmdes \ncuvpnraled
ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
4 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
Power Dissipation 
The maximum allowable power dissipation of the device for normal operation (PMAX), is a function of the package junction  temperature (TJ(MAX)), 
and ambient temperature (TAMB), according to the expression. 
PMAX = (TJ(MAX) – TAMB)/θJA 
The device power dissipation, PD is given by the expression: 
PD = IOUT*(VIN – VOUT) Watts 
Application  Information 
The following lines describes how to scale a load current to an output voltage. 
E.g. 
A 1.0A current is to be represented by a 100mV output voltage: 
1)  Choose the value of RSENSE to give 50mV > VSENSE > 500mV at full load. 
For example, VSENSE = 100mV at 1.0A. RSENSE = 0.1/1.0 = > 0.1ohms. 
2) Choose ROUT to give VOUT = 100mV, when VSENSE = 100mV. 
Rearranging for Rout gives: 
ROUT = VOUT/(VSENSE x 0.01) 
ROUT = 0.1/(0.1 x 0.01) = 100Ω 
Typical Circuit Application:  
When RLOAD represented any load including DC motors, a charging battery or further circuitry that requires monitoring, RSENSE can be selected on 
specific requirements of accuracy, size and power rating. 
VSENSE = VIN – VLOAD 
VOUT = 0.01 x VSENSE x ROUT 
Typical Application Circuit 
 ZETEX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Charger Inpul FZT789A1‘DuH o 1;; To Eauerv .
D .
‘3.
BCB’W725 “(S2 ZHCSWDO
v}.. Lola
EAS‘G ' “’09
3: IauH
SVT , _
bq2954
J,-
support components cmlued for clanw L
 
 
 
IW‘ mu
zxcr
mu
v,” vw
 
 
 
v1 R m: V2
 
 
 
 
 
 
v aux
 
 
 
 
 
ZXCT1010
Document numben 0533442 Rev. H , 2
ZETEX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Charger Inpul FZT789A1‘DuH o 1;; To Eauerv .
D .
‘3.
BCB’W725 “(S2 ZHCSWDO
v}.. Lola
EAS‘G ' “’09
3: IauH
SVT , _
bq2954
J,-
support components cmlued for clanw L
 
 
 
IW‘ mu
zxcr
mu
v,” vw
 
 
 
v1 R m: V2
 
 
 
 
 
 
v aux
 
 
 
 
 
ZXCT1010
Document numben 0533442 Rev. H , 2
 
ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
5 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
Application  Information (cont.) 
Li-ion Charger Circuit:  
The figure below shows the ZXCT1010 supporting the Benchmarq bq2954 Charge Management IC. Most of the support components for the 
bq2954 are omitted for clarity. This design also uses the Zetex FZT789A high current Super-b PNP as the switching transistor in the DC-DC step 
down converter and the FMMT451 as the drive NPN for the FZT789A. The circuit can be configured to charge up to four Li-ion cells at a charge 
current of 1.25A. Charge can be terminated on maximum voltage, selectable minimum current, or maximum time out, switching frequency of the 
PWM loop is approximately 120kHz. 
Bi-Directional Current Sensing:  
The ZXCT1010 can be used to measure current bi-directionally, if two devices are connected as show below: 
If the voltage V1 is positive with respect to the voltage V2 the lower device will be active, delivering a proportional output current to Rout. Due to the 
polarity of the voltage across RSENSE, the upper device will be inactive and will not contribute to the current delivered to Rout. When V2 is more 
positive than V1, current will be flowing in the opposite direction, causing the upper device to be active instead. 
Non-linearity will be apparent at small values of VSENSE due to offset current contribution. Devices can use separate output resistors if the current 
direction is to be monitored independently. 
 9-ODES
Product Line of
ZETEX
 
 
 
 
 
 
 
Output Current imAl
 
400 7200 0 200 400
Sense Voltage (mV)
Output Current v Sense Voltage
Voltage across
3.
 
stunwsmt
a) «mm
m
S
—o 1.2
>
U WWW“ a.
g m Ways“
3
E
O VDUY mm Ideal
Z 0-5 swam.”
-4u -20 o 20 on so 30 mo 120 140
Temperature (”Cl
Effect of Sense Resistor Material
on Temperature Performance
ZXCT1010
Document number 0533442 Rev 11 , 2
 
zxcnma
mo Lnad
Vault: wr-
ZETEX
 
 
 
Actual Size
6 of B
www.diodes.com
 
ZXCT‘HZHIZ
GND Load
Unut: U I rt
15 TEX
Layout shows area of shunt
resistor compared to SOT23-5
package. Not actual size
9-ODES
Product Line of
ZETEX
 
 
 
 
 
 
 
Output Current imAl
 
400 7200 0 200 400
Sense Voltage (mV)
Output Current v Sense Voltage
Voltage across
3.
 
stunwsmt
a) «mm
m
S
—o 1.2
>
U WWW“ a.
g m Ways“
3
E
O VDUY mm Ideal
Z 0-5 swam.”
-4u -20 o 20 on so 30 mo 120 140
Temperature (”Cl
Effect of Sense Resistor Material
on Temperature Performance
ZXCT1010
Document number 0533442 Rev 11 , 2
 
zxcnma
mo Lnad
Vault: wr-
ZETEX
 
 
 
Actual Size
6 of B
www.diodes.com
 
ZXCT‘HZHIZ
GND Load
Unut: U I rt
15 TEX
Layout shows area of shunt
resistor compared to SOT23-5
package. Not actual size
 
 
 
ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
6 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
Application  Information (cont.) 
Bi-Directional Transfer Function:  
PCB Trace Shunt Resistor for Low Cost Solution: 
The figure below shows output characteristics of the device when using a PCB resistive trace for a low cost solution in replacement for a 
conventional shunt resistor. The graph shows the linear rise in voltage across the resistor due to the PTC of the material and demonstrates how this 
rise in resistance value over temperature compensates for the NTC of the device. 
The figure opposite shows a PCB layout suggestion. The resistor section is 25mm x 0.25mm giving approximately 150mΩ using 1oz copper. The 
data for the normalized graph was obtained using a 1A load current and a 100Ω output resistor. An electronic version of the PCB layout is available 
by request. 
 25 TEX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
|<——4>——4><+——a iol="" zxct1010="" 70“}="" document="" number="" 0533442="" rev="" 1172="" www.diodss.cum="">+——a>
25 TEX
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
|<——4>——4><+——a iol="" zxct1010="" 70“}="" document="" number="" 0533442="" rev="" 1172="" www.diodss.cum="">+——a>ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
7 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
Ordering Information 
Part Number  Reel Size  Tape Width  Quantity per Reel  Part Marking  Package 
ZXCT1010E5TA 7”  8mm  3000 Units  101  SOT25 
Note:  8.  Pad layout as shown on Diodes Inc. suggested pad layout document AP02001, which can be found on our website at     
     http://www.diodes.com/datasheets/ap02001.pdf 
Package Outline Dimensions (All dimensions in mm.)   
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version. 
Suggested Pad Layout   
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for latest version. 
SOT25 
Dim Min Max Typ 
A  0.35 0.50 0.38 
B  1.50 1.70 1.60 
C  2.70 3.00 2.80 
D  ⎯  ⎯  0.95 
H  2.90 3.10 3.00 
J  0.013 0.10 0.05 
K  1.00 1.30 1.10 
L  0.35 0.55 0.40 
M  0.10 0.20 0.15 
N  0.70 0.80 0.75 
α  0° 8° 
⎯ 
All Dimensions in mm 
Dimensions Value (in mm) 
Z  3.20 
G  1.60 
X  0.55 
Y  0.80 
C1  2.40 
C2  0.95 
A
M
JL
D
B C
H
KN
X
Z
Y
C1
C2C2
G
 25 TEX
 
 
 
 
 
 
 
 
ZXCT1010 8018
Document number 0533442 Rev 1172 www.diodes.cum
25 TEX
 
 
 
 
 
 
 
 
ZXCT1010 8018
Document number 0533442 Rev 1172 www.diodes.cum
 
ZXCT1010 
Document number: DS33442 Rev. 11 - 2 
8 of 8 
www.diodes.com  
March 2014
© Diodes Incorporated 
ZXCT1010
A
 Product Line o
f
Diodes Incorporated
IMPORTANT NOTICE 
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT, 
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE 
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).   
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes 
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the 
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or 
trademark rights, nor the rights of others.  Any Customer or user of this document or products described herein in such applications shall assume 
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated 
website, harmless against all damages.   
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel. 
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and 
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or 
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application. 
Products described herein may be covered by one or more United States, international or foreign patents pending.  Product names and markings 
noted herein may also be covered by one or more United States, international or foreign trademarks. 
This document is written in English but may be translated into multiple languages for reference.  Only the English version of this document is the 
final and determinative format released by Diodes Incorporated. 
LIFE SUPPORT 
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express 
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein: 
A.   Life support devices or systems are devices or systems which: 
  1. are intended to implant into the body, or 
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the 
       labeling can be reasonably expected to result in significant injury to the user. 
B.   A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the   
      failure of the life support device or to affect its safety or effectiveness. 
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and 
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any 
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related 
information or support that may be provided by Diodes Incorporated.  Further, Customers must fully indemnify Diodes Incorporated and its 
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems. 
Copyright © 2014, Diodes Incorporated 
www.diodes.com 
Products related to this Datasheet
IC CURRENT MONITOR 1% SOT-23-5
        
    IC CURRENT MONITOR 1% SOT-23-5
        
    IC CURRENT MONITOR 1% SOT-23-5