LM4041
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES
LM4041
Document number: DS32020 Rev. 8 - 2
1 of 7
www.diodes.com September 2011
© Diodes Incorporated
Description
The LM4041 is a bandgap circuit designed to achieve a
precision micro-power voltage reference of 1.225 V. The
device is available in the small outline SOT23 and SC70-5
surface mount packages which are ideal for applications
where space saving is important.
Both packages are available to 0.5% C grade and 1%
D grade for precision applications. Excellent performance is
maintained over the 60µA to 12mA operating current range
with a typical temperature coefficient of only 20ppm/°C. The
device has been designed to be highly tolerant of capacitive
loads so maintaining excellent stability.
This device offers a pin for pin compatible alternative to the
LM4041 voltage reference in both adjustable and 1.225V
output variants.
Features
• Small packages: SOT23, SC70-5
• No output capacitor required
• Output voltage tolerance
• LM4041C: ±0.5% at 25°C
• LM4041D: ±1% at 25°C
• Low output noise: 20µVrms
(10Hz to 10kHz)
• Wide operating current range: 60µA to 12mA
• Extended temperature range: -40°C to +125°C
• Low temperature coefficient : 100ppm/°C (max)
• All parts AEC-Q100 Grade1 qualified
Applications
• Battery powered equipment
• Precision power supplies
• Portable instrumentation
• Portable communications devices
• Notebook and palmtop computers
• Data acquisition systems
Pin Assignments
LM4041_F (SOT23)
Pin 3 must left floating or connected to pin 2.
LM4041_ADJF….(SOT23)
LM4041_H5 (SC70-5)
Pin 2 must be left floating or connected to pin 1
LM4041_ADJH5 (SC70-5)
3 N/C
CATHODE 1
ANODE 2
3 ANODE
REF 1
CATHODE 2
5 N/C
ANODE 1
CATHODE 3
N/C 2
4 N/C
5 REF
4 N/C
N/C 1
A
NODE 2
CATHODE 3

LM4041
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES
LM4041
Document number: DS32020 Rev. 8 - 2
2 of 7
www.diodes.com September 2011
© Diodes Incorporated
Absolute Maximum Ratings
Description Rating Unit
Continuous Reverse Current (IR) 20 mA
Continuous Forward Current (IF) 10 mA
Maximum Output Voltage (LM4041_ADJ) 15 V
Junction Temperature -40 to 155 °C
Storage Temperature -55 to 150 °C
ESD Ratings
Human Body Model 4000 V
Machine Model 200 V
These are stress ratings only. Operation outside the absolute maximum ratings may cause device failure. Operation at the absolute
maximum rating, for extended periods may reduce device reliability.
Semiconductor devices are ESD sensitive and may be damaged by exposure to ESD events. Suitable ESD precautions should be taken
when handling and transporting these devices.
Package Thermal Data
Package θJA PDIS
T
A
= 25°C, TJ = 150°C
SOT23 380°C/W 330mW
SC70-5 420°C/W 300mW
Recommended Operating Conditions
Parameter Min Max Units
Reverse Current 0.06 12 mA
Output Voltage Range 1.24 10 V
Operating Ambient Temperature Range -40 125 °C

LM4041
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES
LM4041
Document number: DS32020 Rev. 8 - 2
3 of 7
www.diodes.com September 2011
© Diodes Incorporated
Electrical Characteristics
LM4041-1.2
Electrical characteristics over recommended operating conditions, TA = 25°C, unless otherwise stated, IRMIN <IR<12mA, VREF<VOUT<10V.
LM4041C and LM4041D have initial tolerances of 0.5% and 1% respectively.
Symbol Parameter Conditions Typ LM4041C
Limits LM4041D
Limits Units
T
A
VREF
Reverse Breakdown Voltage
IR = 100 µA
25°C 1.225 V
Reverse Breakdown Voltage
Tolerance
25°C ±6 ±12
mV
-40 to 85°C ±14 ±24
-40 to 125°C ±18.4 ±31
IRMIN Minimum Operating Current 25°C 45 60 65 µA -40 to 85°C 65 70
-40 to 125°C 68 73
ΔVR/ΔΤ Average Reverse Breakdown
Voltage Temperature Coefficient
IR = 10 mA -40 to 125°C ±20 ppm/°C
IR = 1 mA, ±15 ±100 ±150
IR = 100 µA ±15
ΔVR/ΔΙR Reverse Breakdown Change With
Current
IRMIN < IR < 1mA 25°C 0.7 1.5 2.0
mV
-40 to 85°C 2.0 2.5
-40 to 125°C 2.0 2.5
1mA < IR < 12 mA 25°C 2.5 6.0 8.0
-40 to 85°C 8.0 10.0
-40 to 125°C 8.0 10.0
ZR Dynamic Output Impedance IR = 1mA, f = 120Hz, IAC = 0.1IR 0.5 1.5 2.0
Ω
en Noise Voltage IR = 100µA 10Hz < f < 10kHz 20 µVRMS
ΔVR Long Term Stability (Non
cumulative) t = 1000Hrs IR = 100µA 120 ppm
LM4041-Adj
Electrical characteristics over recommended operating conditions, TA = 25°C, IRMIN <IR <12 mA, VREF <VOUT <10V unless otherwise stated. The
grade D designates initial reference voltage tolerance of ±1% and is measured at an output/cathode voltage of 5V.
Symbol Parameter Conditions Typ LM4041D
Limits Units
T
A
VREF
Reverse Breakdown Voltage
IR = 100 µA, VKA = 5V
25°C 1.233 V
Reverse Breakdown Voltage
Tolerance
25°C ±12
mV
-40 to 85°C ±24
-40 to 125°C ±30
IRMIN Minimum Operating Current 25°C 45 65 µA -40 to 85°C 70
-40 to 125°C 73
ΔVR/ΔΤ Average Reverse Breakdown
Voltage Temperature
Coefficient
IR = 10 mA -40 to 125°C ±20
ppm/°C
IR = 1 mA, ±15 ±150
IR = 100 µA ±15
ΔVR/ΔVK Reference voltage change with
cathode voltage change IR = 1mA 25°C -1.55 -2.5 mV/V -40 to 85°C -3.0
-40 to 125°C -4.0
IREF Reference input current 25°C 60 150 nA -40 to 85°C 200
-40 to 125°C 200
ΔVR/ΔΙR Reverse Breakdown Change
With Current
IRMIN < IR < 1mA
VOUT > 1.6V
25°C 0.7 2.0
mV
-40 to 85°C 2.5
-40 to 125°C 2.5
1mA < IR < 12 mA
VOUT > 1.6V
25°C 2 6.0
-40 to 85°C 8.0
-40 to 125°C 10.0
ZR Dynamic Output Impedance IR = 1mA,
f = 120Hz
IAC = 0.1IR
VKA = VREF 0.5
Ω
VKA = 10V 2
en Noise Voltage IR = 100µA 10Hz < f < 10kHz 20 µVRMS
ΔVR Long Term Stability
(Non cumulative) t = 1000Hrs IR = 100µA 120 ppm

LM4041
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES
LM4041
Document number: DS32020 Rev. 8 - 2
4 of 7
www.diodes.com September 2011
© Diodes Incorporated
Typical Characteristics LM4041 1.225
0.01
0.1
1
10
100
0.1 1 10 100 1000
Frequency (kHz)
Reference Impedance (Ω)
1mA, 1µF tant
1mA, no cap
150uA, no cap
150uA, 1uF
Output Impedance vs. Frequency

LM4041
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES
LM4041
Document number: DS32020 Rev. 8 - 2
5 of 7
www.diodes.com September 2011
© Diodes Incorporated
Application Information
In a conventional shunt regulator application (Figure 1), an
external series resistor (RS) is connected between the
supply voltage, VS, and the LM4041.
RS determines the current that flows through the load (IL)
and the LM4041 (IR). Since load current and supply
voltage may vary, RS should be small enough to supply at
least the minimum acceptable IR to the LM4040 even
when the supply voltage is at its minimum and the load
current is at its maximum value. When the supply voltage
is at its maximum and IL is at its minimum, RS should be
large enough so that the current flowing through the
LM4040 is less than 12 mA.
RS is determined by the supply voltage, (VS), the load and
operating current, (IL and IQ), and the LM4040’s reverse
breakdown voltage, VR.
RL
RS
SII
VV
R+
−
=
The LM4041 comes in two varients:
• LM4041 with fixed 1.225V output
• LM4041_ADJ with variable output voltage.
The LM4041-ADJ’s output voltage can be adjusted to any
value in the range of 1.24V through 10V. The output
voltage is set by the ratio of two external feedback
resistors as shown in Figure 2 and the internal reference
voltage (VR).
The output voltage is found using the equation:
⎟
⎟
⎠
⎞
⎜
⎜
⎝
⎛+×=
1
2
RO R
R
1VV
Printed circuit board layout considerations
LM4041 with fixed output voltage in the SOT23 package
has the die attached to pin 1, which results in an electrical
contact between pin 2 and pin 1. Therefore, pin 1 of the
SOT23 package must be left floating or connected to
pin 2.
LM4041 with fixed output voltage in the SC70-5 package
have the die attached to pin 2, which results in an
electrical contact between pin 2 and pin 1. Therefore, pin
2 must be left floating or connected to pin1.
RS
VS
IR +
IL
IR
IL
VR
Figure 1
RS
VS
IR + IL
IR
IL
VR
VO
Figure 2

LM4041
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES
LM4041
Document number: DS32020 Rev. 8 - 2
6 of 7
www.diodes.com September 2011
© Diodes Incorporated
Ordering Information
25°C
Tol Voltage
(V) ORDER CODE QUALIFICATION† PACK PART
MARK REEL SIZE TAPE
WIDTH QUANTITY
PER REEL
0.5% 1.225 LM4041CFTA Commercial SOT23 R1C 7”, 180mm 8mm 3000
LM4041CQFTA Automotive SOT23 R1C 7”, 180mm 8mm 3000
LM4041CH5TA Commercial SC70-5 R1C 7”, 180mm 8mm 3000
1% 1.225 LM4041DFTA Commercial SOT23 R1D 7”, 180mm 8mm 3000
LM4041DQFTA Automotive SOT23 R1D 7”, 180mm 8mm 3000
LM4041DH5TA Commercial SC70-5 R1D 7”, 180mm 8mm 3000
Adj LM4041DADJFTA Commercial SOT23 RAD 7”, 180mm 8mm 3000
LM4041DADJH5TA Commercial SC70-5 RAD 7”, 180mm 8mm 3000
† All parts AEC-Q100 grade 1 qualified
Package Outline Information

LM4041
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES
LM4041
Document number: DS32020 Rev. 8 - 2
7 of 7
www.diodes.com September 2011
© Diodes Incorporated
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS
DOCUMENT, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A
PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other
changes without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability
arising out of the application or use of this document or any product described herein; neither does Diodes Incorporated convey any
license under its patent or trademark rights, nor the rights of others. Any Customer or user of this document or products described
herein in such applications shall assume all risks of such use and will agree to hold Diodes Incorporated and all the companies
whose products are represented on Diodes Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized
sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall
indemnify and hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names
and markings noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without
the express written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided
in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected
to cause the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or
systems, and acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements
concerning their products and any use of Diodes Incorporated products in such safety-critical, life support devices or systems,
notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incorporated. Further,
Customers must fully indemnify Diodes Incorporated and its representatives against any damages arising out of the use of Diodes
Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2011, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
IC VREF SHUNT 1% SOT23
IC VREF SHUNT 10V 1% SOT23-3
IC VREF SHUNT 0.5% SOT23
IC VREF SHUNT 10V 1% SOT23-3
IC VREF SHUNT 1% SOT23
IC VREF SHUNT 0.5% SOT23
IC VREF SHUNT 1% SC70-5
IC VREF SHUNT 0.5% SOT23
IC VREF SHUNT 1% SOT23
IC VREF SHUNT 10V 1% SC70-5
IC VREF SHUNT 1% SC70-5
IC VREF SHUNT 1% SC70-5
IC VREF SHUNT 10V 1% SOT23-3