BST39
Document number: DS33021 Rev. 5 - 2
1 of 7
www.diodes.com
July 2014
© Diodes Incorporated
BST39
A
Product Line o
f
Diodes Incorporated
350V NPN HIGH VOLTAGE TRANSISTOR IN SOT89
Features
• BVCEO > 350V
• I
C = 0.5A High Continuous Current
• I
CM = 1A Peak Pulse Current
• High HFE Hold Up
• Totally Lead-Free & Fully RoHS compliant (Notes 1 & 2)
• Halogen and Antimony Free. “Green” Device (Note 3)
• Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
• Case: SOT89
• Case Material: Molded Plastic, “Green” Molding Compound
UL Flammability Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020
• Terminals: Finish - Matte Tin Plated Leads, Solderable per
MIL-STD-202, Method 208
• Weight: 0.072 grams (Approximate)
Ordering Information (Note 4)
Part Number Marking Reel size (inches) Tape width (mm) Quantity per reel
BST39TA AT1 7 12 1,000
BST39-13R AT1 13 12 4,000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http”//www.diodes.com/products/packages.html.
Marking Information
Top View
SOT89
Device Symbol Top View
Pin-Out
C
E
B
C
E
C
B
A
T1 = Product Type Marking Code AT1

BST39
Document number: DS33021 Rev. 5 - 2
2 of 7
www.diodes.com
July 2014
© Diodes Incorporated
BST39
A
Product Line o
f
Diodes Incorporated
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Collector-Base Voltage VCBO 400 V
Collector-Emitter Voltage VCEO 350 V
Emitter-Base Voltage VEBO 7 V
Continuous Collector Current IC 500 mA
Peak Pulse Current ICM 1 A
Thermal Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Power Dissipation
(Note 5)
PD
1
W
(Note 6) 1.5
(Note 7) 2.0
Thermal Resistance, Junction to Ambient Air
(Note 5)
RθJA
125
°C/W
(Note 6) 83
(Note 7) 60
Thermal Resistance, Junction to Lead (Note 8) RθJL 22
Thermal Resistance, Junction to Case (Note 9) RθJC 16
Operating and Storage Temperature Range TJ, TSTG -55 to +150 °C
ESD Ratings (Note 10)
Characteristic Symbol Value Unit JEDEC Class
Electrostatic Discharge - Human Body Model ESD HBM 4,000 V 3A
Electrostatic Discharge - Machine Model ESD MM 400 V C
Notes: 5. For a device mounted with the exposed collector pad on 15mm x 15mm 1oz copper that is on a single-sided 1.6mm FR4 PCB; device is measured
under still air conditions whilst operating in a steady-state.
6. Same as Note 5, except the device is mounted on 25mm x 25mm 1oz copper.
7. Same as Note 5, except the device is mounted on 50mm x 50mm 1oz copper.
8. Thermal resistance from junction to solder-point (on the exposed collector pad).
9. Thermal resistance from junction to the top of the case.
10. Refer to JEDEC specification JESD22-A114 and JESD22-A115.

BST39
Document number: DS33021 Rev. 5 - 2
3 of 7
www.diodes.com
July 2014
© Diodes Incorporated
BST39
A
Product Line o
f
Diodes Incorporated
Thermal Characteristics and Derating Information
0 25 50 75 100 125 150
0.0
0.2
0.4
0.6
0.8
1.0
Derating Curve
Temperature (°C)
Max Power Dissipation (W)
100µ 1m 10m 100m 1 10 100 1k
0
20
40
60
80
100
120
Transient Thermal Impedance
D=0.5
D=0.2
D=0.1
Single Pulse
D=0.05
Thermal Resistance (°C/W)
Pulse Width (s)
100µ 1m 10m 100m 1 10 100 1k
1
10
100
Single Pulse. Tamb=25°C
Pulse Power Dissipation
Pulse Width (s)
Max Power Dissipation (W)
0 500 1000 1500 2000 2500
0
1
2
3
0 500 1000 1500 2000 2500
40.0
60.0
80.0
100.0
120.0
140.0
2oz copper
1oz copper
Tamb=25°C
Copper Area (sqmm)
Maximum Power (W)
2oz copper
1oz copper
Tamb=25°C
Copper Area (sqmm)
Thermal Resistance (°C/W)

BST39
Document number: DS33021 Rev. 5 - 2
4 of 7
www.diodes.com
July 2014
© Diodes Incorporated
BST39
A
Product Line o
f
Diodes Incorporated
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
Collector-Base Breakdown Voltage BVCBO 400 — — V
IC = 100µA
Collector-Emitter Breakdown Voltage (Notes 11) BVCEO 350 — — V
IC = 1mA
Emitter-Base Breakdown Voltage BVEBO 7 — — V
IE = 100µA
Collector Cutoff Current ICBO — — 20 nA
VCB = 300V
DC Current transfer Static Ratio (Notes 11) hFE 40 — - —
IC = 20mA, VCE = 10V
Collector-Emitter Saturation Voltage (Notes 11) VCE(sat) — — 0.5 V
IC = 50mA, IB = 4mA
Base-Emitter Saturation Voltage (Notes 11) VBE(sat) — — 1.3 V
IC = 50mA, IB = 4mA
Transitional Frequency (Notes 11) fT 70 — — MHz
IC = 10mA, VCE = 10V,
f = 5MHz
Output Capacitance Cobo — — 2 pF
VCB = 10V, f = 1MHz,
Input Capacitance Cibo — — 20 pF
VEB = 10V, f = 1MHz,
Note: 11. Measured under pulsed conditions. Pulse width ≤ 300μs. Duty cycle ≤2%.

BST39
Document number: DS33021 Rev. 5 - 2
5 of 7
www.diodes.com
July 2014
© Diodes Incorporated
BST39
A
Product Line o
f
Diodes Incorporated
Typical Electrical Characteristics (@TA = +25°C, unless otherwise specified.)

BST39
Document number: DS33021 Rev. 5 - 2
6 of 7
www.diodes.com
July 2014
© Diodes Incorporated
BST39
A
Product Line o
f
Diodes Incorporated
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOT89
Dim Min Max
A 1.40 1.60
B 0.44 0.62
B1 0.35 0.54
C 0.35 0.44
D 4.40 4.60
D1 1.62 1.83
E 2.29 2.60
e 1.50 Typ
H 3.94 4.25
H1 2.63 2.93
L 0.89 1.20
All Dimensions in mm
Dimensions Value (in mm)
X 0.900
X1 1.733
X2 0.416
Y 1.300
Y1 4.600
Y2 1.475
Y3 0.950
Y4 1.125
C 1.500
EH
D1
B1 B
e
C
L
A
D
8° (4X)
H
R0.200
Y1
X1
Y2
Y
C
X (3x)
Y3 Y4
X2 (2x)

BST39
Document number: DS33021 Rev. 5 - 2
7 of 7
www.diodes.com
July 2014
© Diodes Incorporated
BST39
A
Product Line o
f
Diodes Incorporated
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com