APTD3216SRCPRV Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 0.5[0.02] POLARITY MARK Fifi F 7 3i 1M , ‘37” 777 74.1371 3’7 é F \ /T 342[o‘125] magmas] RO.B ‘ ,— ‘ o 3*,— §4 ”N g g 5 %' ‘ 3 E f l—l " a if o.5[o.02] \ M ‘ \ 2 POLARITY MARK 1 o—[q—o 2
SPEC NO: DSAB6348 REV NO: V.15A DATE: APR/07/2015 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002294
3.2x1.6mm SMD CHIP LED LAMP
Part Number: APTD3216SRCPRV Super Bright Red
Features
z3.2mmX1.6mm SMT LED, 1.8mm thickness.
zLow power consumption.
zIdeal for backlight and indicator.
zPackage: 2000pcs / reel .
zMoisture sensitivity level : level 3.
zRoHS compliant.
Description
The Super Bright Red source color devices are made with
Gallium Aluminum Arsenide Red Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAB6348 REV NO: V.15A DATE: APR/07/2015 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002294
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
* Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to the CIE127-2007 compliant national standards.
4. Excess driving current and/or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
Super Bright Red (GaAlAs) Water Clear
200 400
35°
*80 *150
APTD3216SRCPRV
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Red 655 nm IF=20mA
λD [1] Dominant Wavelength Super Bright Red 640 nm IF=20mA
Δλ1/2 Spectral Line Half-width Super Bright Red 20 nm IF=20mA
C Capacitance Super Bright Red 45 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Red 1.85 2.5 V IF=20mA
IR Reverse Current Super Bright Red 10 uA VR=5V
Parameter Super Bright Red Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 155 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrlghl 1 RED 5 1.0 5 Tu:25'C E 'E .E 0-5 u u n: m .2 E 0 g 450 500 550 800 650 700 750 wave‘engm 71 (nm) RELATIVE INTENSITY Vs. WAVELENGTH 511 < 2.5="" 3?="" 5="" 5="" w="" in="" 5="" 3°="" e7315="" 0="" g="" g="" e="" 21:="" e="" e="" 1.1:="" e="" 10="" e="" 30.5="" e="" e="" 0="" 3="" g="" 13="" 1517151212325="" u="" m="" 21:="" 3a="" m="" 50="" fovward="" anmg.(\/)="" lr-fovward="" cumm="" (ma)="" forward="" current="" vs.="" lumnous="" wrwsnv="" vs.="" forward="" vows:="" rurward="" swam"="" r="" so="" a="" 1.5="" 5“="" e="" g="" 40="" g="" 2.0="" e="" so="" e="" 1.5="" u="" 'e="" u="" j="" 5="" 1o="" 4="" 1.n="" 5="" e="" 3="" m="" e="" 015="" o="" "="" n="" a="" 20="" a0="" an="" an="" mmm="" tempam'uvs="" nrc)="" forward="" curreny="" 097mm:="" cum="" 11m="" do="" 7213="" a="" 21)="" 40="" so="" so="" amman="" yempamlure="" nrc)="" luminous="" wwsnv="" vs.="" mam"="" temperature="" n="" spatial="" dvsyrieution="" 30'="" m-="" 50'="" 60‘="" \="" 713'="" aa-="" 90'="">
SPEC NO: DSAB6348 REV NO: V.15A DATE: APR/07/2015 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002294
Super Bright Red APTD3216SRCPRV
Kl'ngbrl'ghI mow Scmenng mm Fm mam: 5w Pvncess. “mum: . c m is: 53.1) m, NOTES ‘ w. vacanmand me "New lemuammefli‘cwj‘cflm maxmum mam-mg (amnevalm- mom n. hmmam 250's 2 mm nus: was: m we zpuxyvcsmvmue “ ‘5 expand u. Ngh “mm, 3 Numberui mmw Dmccss smu helnmes hr‘es: 1.5 I b ¢£a[z.ssz] ! h L75 L 2.0 1.75 mm m: L E n 0.2393002 3‘ H I _ .01 13310.1 :9 ‘2‘ x24 r o M o v +< .="" 3="" val="" 3="" 4'="" "’7;="" e="" h="" ‘\="" ]="" w;="" j)="" ‘="" 1,53t0j="" aia="" sect‘on="">
SPEC NO: DSAB6348 REV NO: V.15A DATE: APR/07/2015 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002294
APTD3216SRCPRV
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI USER DIREC'HDN 0F FEED LABEL LABEL fix Q Q Q :1) [5k NJWY9 //////////// 9 60K / 56# BOX - F No: AFTDSZISXXX oUTsmE LABEL Kingbright DE 1 Reel / Bag 9 iOUTSIDE LABEL 30K / 55;; Box cm; 2.000 pas QC. m S N: XXXX : r rn CODE: XXX LOT NO: IHIIIHIIIHW\WIHIIIHIINHIIHIWHI\IMHIIWIIHIWHIMIMIWHINIWI\IIIHI RoHS Comp‘ianl M Q,//www,KingbrightUSALom/AgglicauonNotes
SPEC NO: DSAB6348 REV NO: V.15A DATE: APR/07/2015 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002294
PACKING & LABEL SPECIFICATIONS APTD3216SRCPRV
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED RED CLEAR 2SMD
LED RED CLEAR 2SMD
LED RED CLEAR 2SMD