LC1800 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
W‘ 35m Shea? «cage, \L 6060‘? USA elephons: 773.869.1234 , Jripplifi ,om
1800W 120V Power Conditioner with Automatic
Voltage Regulation (AVR), AC Surge Protection,
6 Outlets
MODEL NUMBER: LC1800
Maintains usable 120V nominal output to sensitive electronics during severe brownouts and overvoltages.
Prevents surges and spikes from damaging circuitry. Filters out potentially disruptive line noise.
Description
The LC1800 1800W 120V Power Conditioner adjusts under- and overvoltages to provide safe, computer-
grade AC power that meets ANSI C84.1 specifications. Built-in automatic voltage regulation (AVR) offers
three levels of voltage stabilization that correct undervoltages as low as 89V and overvoltages as high as
147V back to regulated 120V nominal power. Providing optimum voltage conditions not only extends the
life of your equipment, but also keeps also keeps your equipment working through brownouts and
prolonged overvoltage conditions.
A network-grade 1440-joule surge suppression rating exceeds the IEEE-587 standard for surge
suppression (both categories A and B) and prevents even the strongest spikes from inflicting damage,
data loss or corruption and audio/video performance problems on your connected equipment. EMI/RFI
noise filtering protects your AC line from disruptive electromagnetic and radio interference.
Just connect the space-saving NEMA 5-15P right-angle plug with 7-foot cord to an AC power source, and
plug up to six devices into the NEMA 5-15R rear outlets. You can monitor AC power, incoming voltage
level and AC line status using the seven diagnostic LEDs on the front panel. The compact LC1800 fits
comfortably into your computer or home theater setup.
Features
Protects Valuable ElectronicsSupports 120V 1800W 15A intermittent loads and up to 1440W 12A
continuous outputIdeal for computers, routers, modems, printers, home theater components and point-of-
sale equipmentConnect up to 6 electronic devices to the rear NEMA 5-15R outlets7 ft. cord with NEMA 5-
15P right-angle plug for easier connection in tight spacesCompact unit (7 in. high) fits comfortably into
your computer or home theater setup
Automatic Voltage Regulation (AVR)Monitors incoming AC power and keeps equipment working
Highlights
Ideal for computers, routers,
modems and home theater
components
Corrects under- and
overvoltages in 89V–147V
range
Protects against spikes with
1440 joules of surge
suppression
Monitors power status with front-
panel diagnostic LEDs
Features 6 NEMA 5-15R rear
outlets
Package Includes
LC1800 1800W 120V Power
Conditioner
Owner’s Manual
1 / 3
TRIPP°LITE
Specifications
through brownouts and prolonged overvoltage conditionsCorrects undervoltages as low as 89V and
overvoltages up to 147V
AC Line Surge Suppression1440 joules of network-grade surge suppression protects against potentially
harmful power surges and spikesIncludes full normal (H-N) and common (N-G/H-G) line surge
suppression
EMI/RFI Line Noise FilteringRemoves electromagnetic and radio frequency interference that can disrupt
or damage your equipment’s performance
Built-In DiagnosticsFront-panel LEDs indicate AC power, incoming voltage level and line statusRear
on/off switch provides one-touch power control over all components
OVERVIEW
UPC Code 037332040039
OUTPUT
Output (Watts) 1800
Output Capacity Details Agency de-rated per NFPA 70 to 12A, 1440W continuous and up to 15A, 1800W intermittent
Nominal Output Voltage(s)
Supported 120V
Output Receptacles (6) 5-15R
INPUT
Plug Type Right-angle NEMA 5-15P input plug
Input Cord Length (ft.) 7
Input Cord Length (m) 2.13
VOLTAGE REGULATION
Voltage Regulation Description Maintains usable 120V nominal voltage during brownouts as low as 89VAC and over-voltages as high as 147VAC.
Input voltages between 112V~127V are passed through unchanged.
Overvoltage Correction Input voltages over 128V (+/-3V) are reduced by 10%
Brownout Correction Input voltages between 111V (+/-3V) and 103V (+/-3V) are boosted by 9%.
Severe Brownout Correction Input voltages below 102V (+/-3V) are boosted by 19%.
USER INTERFACE, ALERTS & CONTROLS
Front Panel LEDs 7 LEDs show incoming voltage status, protection present and line fault conditions
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 1440
EMI / RFI AC Noise Suppression 80 dB
PHYSICAL
2 / 3
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Form Factors Supported Small Tower
Material of Construction Plastic
Shipping Dimensions (hwd / cm) 19.56 x 21.84 x 25.91
Shipping Dimensions (hwd / in.) 7.70 x 8.60 x 10.20
Shipping Weight (kg) 4.54
Shipping Weight (lbs.) 10.00
Unit Dimensions (hwd / cm) 17.8 x 15.2 x 17.8
Unit Dimensions (hwd / in.) 7 x 6 x 7
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $25,000&nbsp;<a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>&nbsp;
3 / 3

Products related to this Datasheet

LINE CONDITIONER 1800W 6OUTLET