Features
n RoHS compliant*
n Power rating at 70 °C: CR2010 - 1/2 W,
CR2512 - 1 W
n Tight tolerances of bottom electrode width
n Three layer termination process with nickel
barrier prevents leaching and provides
excellent solderability
n Suitable for most types of soldering
processes
n Standard packaging on tape and reel
n AEC-Q200 approval upon request
CR2010/CR2512 - Chip Resistors
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
Derating Curve
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
DIMENSIONS: MM
(INCHES)
Electrical Characteristics
Model Model
Characteristic CR2010 CR2512
Power Rating @ 70 °C 1/2 W 1 W
Operating Temperature Range -55 °C to +155 °C
Derated to 0 Load at +155 °C
Maximum Working Voltage 200 V
Maximum Overload Voltage 400 V
Resistance Range: 1 % 10 ohms ≤ R ≤ 1M ohms
E-96 + E-24 ±100 PPM/°C
1M ohms < R ≤ 10M ohms
±200 PPM/°C
Resistance Range: 5 % 10 ohms ≤ R ≤ 10M ohms
E-24 ±200 PPM/°C
1 ohm ≤ R < 10 ohms
10M ohms < R ≤ 20M ohms
±400 PPM/°C
Zero Ohm Jumper <0.05 ohm
Rated/Maximum Current 2 A/5 A 2 A/5 A
For Standard Values Used in Capacitors,
Inductors, and Resistors, click here.
Chip Dimensions
Dimension Model Model
CR2010 CR2512
L 5.00 ± 0.20 6.30 ± 0.20
(0.197 ± 0.008) (0.248 ± 0.008)
W 2.50 ± 0.20 3.10 ± 0.20
(0.098 ± 0.008) (0.122 ± 0.008)
H 0.60 ± 0.10 0.60 ± 0.15
(0.024 ± 0.004) (0.024 ± 0.006)
I1 0.60 ± 0.25 0.60 ± 0.25
(0.024 ± 0.010) (0.024 ± 0.010)
I2 0.60 ± 0.25 0.60 ± 0.25
(0.024 ± 0.010) (0.024 ± 0.010)
Dimensional Drawing
Dimensional Drawings
L
H
I2I2W
I1
I1
100
80
60
40
20
0
Rated Power (%)
Ambient Temperature (°C)
-55 070155
Performance Characteristics
Test Procedure Method Test Limits DR
1 % 5 %
Thermal Shock -55 ℃ for 30 minutes, +155 ℃ for 30 minutes,
5 cycles IEC60115-1-4.19 ≤±(0.5 % + 0.05 Ω) ≤±(1 % + 0.05 Ω)
Short Time Overload 2.5 X rated voltage for 5 seconds IEC60115-1-4.13 ≤±(1 % + 0.05 Ω)
Resistance to Solder Heat 270 ±5 ℃ for 10 ±1 seconds IEC60115-1-4.18 ≤±(0.5 % + 0.05 Ω) ≤±(1 % + 0.05 Ω)
Resistance to Dry Heat 125 ±5 ℃ for 96 ±4 hours IEC60115-1-4.23.2 ≤±(1 % + 0.05 Ω) ≤±(2 % + 0.1 Ω)
Load Life Rated voltage for 1000 hours, 70 ℃,
1.5 hours “ON“, 0.5 hours “OFF” IEC60115-1-4.25.1 ≤±(1 % + 0.05 Ω) ≤±(3 % + 0.1 Ω)
Load Life with Humidity Rated voltage for 1000 hours, 40 ±2 ℃,
90~95 % RH, 1.5 hours “ON“, 0.5 hours “OFF” IEC60115-1-4.24 ≤±(1 % + 0.05 Ω) ≤±(3 % + 0.1 Ω)
Solderability 245 ±5 ℃, 2 ±0.5 seconds IEC60115-1-4.17 ≥95 % of area covered
Bending 3 mm IEC60115-1-4.33 ≤±(0.5 % + 0.05 Ω) ≤±(1 % + 0.05 Ω)
Dielectric Withstanding
Voltage -- IEC60115-1-4.7 >500 V
Insulation Resistance 100 V IEC60115-1-4.6 ≥1 GΩ
222

Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
CR2010/CR2512 - Chip Resistors
Soldering Profile for RoHS Compliant Chip Resistors and Arrays
25
75
125
175
225
275
050 100 150 200 250 300
Time (seconds)
Temperature (°C)
60 - 120 seconds
60 - 90
seconds
260 °C peak
190 °C
150 °C
220 °C
Ramp Down
6 °C/second
255 °C
Maximum of 20 seconds between
+255 °C and +260 °C
Ramp Up
3 °C/second maximum
10 seconds minimum
<1>
<1>
Marking Explanation
Resistors with 5 % tolerance may have a
3-digit or 4-digit resistance code.
Complete information about resistance
value and tolerance is found on the label
of the reel of chip resistors.
• 5 %: 3 digits, first two digits are
significant, third digit is number of
zeros to follow. Letter R is decimal point
for values from 1 to 9.9 ohms.
• 5 %: 4 digits, first three digits are
significant, fourth digit is number of
zeros to follow. Letter R is decimal point
for values from 1 to 99.9 ohms.
• 1 %: 4 digits, first three digits are
significant, fourth digit is number of
zeros to follow. Letter R is decimal for
values from 1 to 99.9 ohms.
How to Order
CR 2010 - F X - 8252 E LF
Model
(CR = Chip Resistor)
Size
• 2010
• 2512
Resistance Tolerance
F = ±1 % .............. Use with “X” TCR code only for values from 10 ohms through 1 megohm;
Use with “W” TCR code only for values from 1 megohm through 10 megohms
J = ±5 % .................Use with “W” TCR code for values from 10 ohms through 10 megohms;
Use with “Z” TCR code for values above 10 megohms through 20 megohms;
Use with “/” TCR code for zero ohm (jumper) and values from 1 ohm through 9.1 ohms.
TCR (ppm/°C)
X = ±100
W = ±200
Z = ±400
/ = Used with “J” Resistance Tolerance code for zero ohm (jumper) and values from 1 ohm through 9.1 ohms.
Resistance Value
For 1 % Tolerance:
<100 ohms...............“R” represents decimal point (example: 24R3 = 24.3 ohms)
≥100 ohms ...............First three digits are significant, fourth digit represents number of zeros to follow (example: 8252 = 82.5k W)
For 5 % Tolerance:
<10 ohms .............. “R” represents decimal point (example: 4R7 = 4.7 ohms)
≥10 ohms ............... First two digits are significant, third digit represents number of zeros to follow (example: 474 = 470k ohms; 000 = Jumper)
Packaging
E = Embossed Plastic Tape (4,000 pcs.) on 7 ” Plastic Reel
Termination
LF = Tin-plated (RoHS compliant)

3312 - 2 mm SMD Trimming Potentiometer
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
CR2010/CR2512 - Chip Resistors
Packaging Dimensions
REV. 07/15
DIMENSIONS: MM
(INCHES)
1.5 +0.1/-0
(.056 + .004/-0)
1.75 ± 0.1
(.059 ± .004)
A
4.0 ± 0.1
(.157 ± .004)
2.0 ± 0.05
(.079 ± .002)
B
W
F
P0
Dimension Model Model
CR2010 CR2512
A 2.8 ± 0.2 3.5 ± 0.2
(0.110 ± 0.008) (0.138 ± 0.008)
B 5.5 ± 0.2 6.7 ± 0.2
(0.217 ± 0.008) (0.264 ± 0.008)
W 12.0 ± 0.3 12.0 ± 0.3
(0.472 ± 0.012) (0.472 ± 0.012)
F 5.5 ± 0.05 5.5 ± 0.05
(0.217 ± 0.002) (0.217 ± 0.002)
P0 4.0 ± 0.1 4.0 ± 0.1
(0.157 ± 0.004) (0.157 ± 0.004)
2.0 ± 0.5
(.080 ± .020)
178.0 ± 2.0
(7.008 ± .080)
20.0
(.787) MIN.
16.7
(.657) MAX.
13.0 ± 0.5
(.512 ± .020)
80.0 ± 0.5
(3.150 ± .020)
Products related to this Datasheet
RES SMD 0 OHM JUMPER 1W 2512
RES SMD 100 OHM 5% 1/2W 2010
RES SMD 100 OHM 5% 1/2W 2010
RES SMD 0 OHM JUMPER 1/2W 2010
RES SMD 100 OHM 5% 1W 2512
RES SMD 75 OHM 5% 1W 2512
RES SMD 1 OHM 5% 1W 2512
RES SMD 470 OHM 5% 1W 2512
RES SMD 62 OHM 1% 1W 2512
RES SMD 10K OHM 5% 1W 2512
RES SMD 10 OHM 5% 1/2W 2010
RES SMD 1K OHM 5% 1W 2512
RES SMD 75 OHM 5% 1W 2512
RES SMD 0 OHM JUMPER 1W 2512
RES SMD 1K OHM 5% 1W 2512
RES SMD 1K OHM 5% 1W 2512
RES SMD 10 OHM 5% 1/2W 2010
RES SMD 100 OHM 5% 1/2W 2010
RES SMD 10 OHM 5% 1/2W 2010
RES SMD 0 OHM JUMPER 1W 2512
RES 0.05 OHM 1% 1/2W 2010
RES SMD 100 OHM 1% 1/2W 2010
RES SMD 1.07K OHM 1% 1/2W 2010
RES SMD 10 OHM 1% 1/2W 2010
RES SMD 150 OHM 1% 1/2W 2010
RES SMD 20 OHM 1% 1/2W 2010
RES SMD 226 OHM 1% 1/2W 2010
RES SMD 2.49K OHM 1% 1/2W 2010
RES SMD 255 OHM 1% 1/2W 2010
RES SMD 2.55K OHM 1% 1/2W 2010