Page 1
1211F Series
Bi-color Right Angle Type (3.0 X 2.0 mm)
Recommended Applications
Dominant wavelength Green : 567nm(PG)
Yellow Green : 572nm(PY)
Yellow : 590nm(AY)
Red : 647nm(BR)
Die materials
PG :θx = 150 deg., θy =140 deg.
PY :θx = 148 deg., θy =140 deg.
AY :θx = 150 deg., θy =140 deg.
BR :θx = 149 deg., θy =143 deg.
PG,PY : GaP
AY : GaAsP
BR : GaAlAs
Rank grouping parameter
Assembly method
Soldering methods
Taping and reel
ESD
Sorted by luminous intensity per rank taping
Auto pick & place machine (Auto Mounter)
3,000pcs per reel in a 8mm width tape. (Standard)
Reel diameter:φ180mm
More than 2kV (HBM)
Reflow soldering and manual soldering
Half Intensity Angle
Features
Outer Dimension 3.0 x 2.0 x 1.0mm ( L x W x H )
Temperature range
Storage Temperature
Operating Temperature
Lead–free soldering compatible
RoHS compliant
Package
Product features
: -40℃~100℃
: -40℃~85℃
Bi-Color Type(3.0 x 2.0mm), Milky White resin
Cellular Phone, Electric Household Appliances, OA/FA, Other General Applications
2006.7.31

Color and Luminous Intensity
Page 2
2004.10.29
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
(Ta=25℃)
TYP. I
F
MIN. TYP. I
F
PG GaP
Green
567 20 3.7 5.2 20
AY GaAsP
Yellow
590 20 2.1 3.0 20
PY GaP
Yellow
Green
572 20 6.2 8.8 20
BR GaAlAs
Red
647 20 12.4 17.6 20
Iv (mcd)
Lens
Color
Dominant
Wavelength Luminous Intensity
λd (nm)
BRPY1211F
Milky
White
Die Name
AYPG1211F
Milky
White
Emitted
Color
Part No. Material

Page 3
Absolute Maximum Ratings
PG PY AY BR
Power Dissipation P
d
70 70 70 70 mW
Forward Current I
F
25 25 25 25 mA
Pulse Forward
Current
※1
I
FRM
60 60 60 60 mA
⊿I
F
0.36 0.36 0.36 0.36 mA/℃
⊿I
FRM
0.86 0.86 0.86 0.86 mA/℃
Reverse Voltage V
R
4444V
Operating
Tem
p
erature T
opr
℃
Storage Temperature T
stg
℃
Item Symbol Unit
Derating
(Ta=25℃ or higher)
-40~+100
-40~+85
Absolute Maximum Ratings
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
(Ta=25℃)
※1 IFRMMeasurement condition : Pulse Width≦1ms., Duty≦1/20.
※The ratings specified above are under the condition that only one diode is lit.
50% Max. of each rating shall be applied when two diodes are lit simultaneously.
2007.8.31

Electro-Optical Characteristics
Page 4
2004.10.29
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Conditions PG PY AY BR
TYP. 2.1 2.1 2.2 1.7
MAX. 2.8 2.8 2.8 2.3
Reverse Current V
R
=4V I
R
MAX. 100 100 100 100 μA
Peak Wavelength I
F
=20mA λ
p
TYP. 560 570 580 660 nm
Dominant
Wavelength I
F
=20mA λ
d
TYP. 567 572 590 647 nm
Spectral Line Half
Width I
F
=20mA ⊿λ TYP. 30 30 30 30 nm
150(θx) 148(θx) 150(θx) 149(θx)
140(θy) 140(θy) 140(θy) 143(θy)
Item Symbol Unit
Forward Voltage I
F
=20mA V
F
V
Characteristics
deg.Half Intensity Angle I
F
=20mA 2θ1/2 TYP.
(Ta=25℃)

Luminous Intensity Rank
Page 5
2004.10.29
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
(Ta=25℃)
※Please contact our sales staff concerning rank designation.
MIN. MAX. MIN. MAX. MIN. MAX. MIN. MAX.
AA 3.7 7.4 2.1 4.2 6.2 12.4 12.4 24.8
AB 5.2 10.4 2.1 4.2 8.8 17.6 12.4 24.8
AC 7.4 14.8 2.1 4.2 12.4 24.8 12.4 24.8
BA 3.7 7.4 3.0 6.0 6.2 12.4 17.6 35.2
BB 5.2 10.4 3.0 6.0 8.8 17.6 17.6 35.2
BC 7.4 14.8 3.0 6.0 12.4 24.8 17.6 35.2
CA 3.7 7.4 4.2 8.4
CB 5.2 10.4 4.2 8.4
CC 7.4 14.8 4.2 8.4
IF = 20mA
Condition
IV(mcd)
Rank AY
AYPG1211F
PG
BRPY1211F
PY BR

Technical Data(AYPG)
Page 6
2004.10.29
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Spatial Distribution Example
Condition : Ta = 25℃
Spectral Distribution
Relative Intensity vs. Wavelength
Condition : Ta = 25℃, IF= 20mA
Wavelength [nm]
Relative Intensity
Forward Voltage vs. Forward Current
Condition : Ta = 25℃
Forward Voltage VF(V)
Forward Current IF(mA)
Forward Current vs. Relative Intensity
Condition : Ta = 25℃
Forward Current IF(mA)
Relative Intensity

Page 7
2004.10.29
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Technical Data(AYPG)
Ambient Temperature vs. Relative Intensity
Condition : IF=20mA
Ambient Temperature : Ta(℃)
Derating
Ambient Temperature vs. Maximum Forward Current
Repetition Frequency : f ≧50Hz
Ambient Temperature : Ta(℃)
Maximum Forward Current : I
F
MAX. (mA)
Relative Intensity
Power Dissipation vs. Ambient Temperature
Ambient Temperature : Ta(℃)
Power Dissipation : Pd (mW)
Pulse Width vs. Maximum Tolerable Peak Current
Condition : Ta = 25℃
Pulse Width : tw (μs)
I
F
peak Max./I
F
DC MAX.
Duty=5%
Duty=20%
Duty=50%
DC
Duty=10%

Technical Data(BRPY)
Page 8
2004.10.29
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Spatial Distribution Example
Condition : Ta = 25℃
Spectral Distribution
Relative Intensity vs. Wavelength
Condition : Ta = 25℃, IF= 20mA
Wavelength [nm]
Relative Intensity
Forward Voltage vs. Forward Current
Condition : Ta = 25℃
Forward Voltage VF(V)
Forward Current IF(mA)
Forward Current vs. Relative Intensity
Condition : Ta = 25℃
Forward Current IF(mA)
Relative Intensity

Page 9
2004.10.29
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Technical Data(BRPY)
Ambient Temperature vs. Relative Intensity
Condition : IF=20mA
Ambient Temperature : Ta(℃)
Derating
Ambient Temperature vs. Maximum Forward Current
Repetition Frequency : f ≧50Hz
Ambient Temperature : Ta(℃)
Maximum Forward Current : I
F
MAX. (mA)
Relative Intensity
Power Dissipation vs. Ambient Temperature
Ambient Temperature : Ta(℃)
Power Dissipation : Pd (mW)
Pulse Width vs. Maximum Tolerable Peak Current
Condition : Ta = 25℃
Pulse Width : tw (μs)
I
F
peak Max./I
F
DC MAX.

Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Page 10
Package Dimensions
Recommended Soldering Pattern
(Unit: mm)
Taping Specification
(Unit: mm)
(Unit: mm)
Quantity : 3,000pcs/ reel (standard)
Weight: (8.87)mg
2007.10.12

Reflow Soldering Conditions
Manual Soldering Conditions
Iron tip temp.
Soldering time and frequency 3 s
1 time
350 ℃
(MAX.)
(MAX.)
(MAX.)
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
1) The above profile temperature gives the maximum temperature of the LED resin surface.
Please set the temperature so as to avoid exceeding this range.
2) Total times of reflow soldering process shall be no more than 2 times.
When the second reflow soldering process is performed, intervals between the first
and second reflow should be short as possible (while allowing some time for the
component to return to normal temperature after the first reflow) in order to prevent the
LED from absorbing moisture.
3) Temperature fluctuation to the LED during the pre-heating process shall be minimized.
Page 11
2010.7.31

2007.8.31
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Page 12
Reliability Testing Result
Failure Criteria
Reliability Testing
Result Applicable Standard Testing Conditions Duration Failure
Room Temp.
Operating Life
EIAJ ED-
4701/100(101) Ta = 25℃, I
F
= Maxium Rated Current 1,000 h 0/25
Resistance to
Soldering Heat
EIAJ ED-
4701/300(301)
Pre-heating : 150~180℃ 120s Max.
Operation Heating : 230℃ 40s Max.
Peak Temperature : 260℃
Twice 0/25
Temperature Cycling EIAJ ED-
4701/100(105)
Minimum Rated Storage Temperature(30min)
~Normal Temperature(15min)
~Maximum Rated Storage Temperature(30min)
~Normal Temperature
(
15min
)
5 cycles 0/25
Wet High Temp.
Storage Life
EIAJ ED-
4701/100(103) Ta = 60±2℃, RH = 90±5% 1,000 h 0/25
High Temp.
Storage Life
EIAJ ED-
4701/200(201) Ta = Maximum Rated Storage Temperature 1,000 h 0/25
Low Temp.
Storage Life
EIAJ ED-
4701/200(202) Ta = Minimum Rated Storage Temperature 1,000 h 0/25
Vibration,
Variable Frequency
EIAJ ED-
4701/400(403)
98.1m/s
2
(10G), 100 ~ 2KHz sweep for 20min.,
XYZ each direction 2 h 0/10
Items Symbols Conditions Failure criteria
Luminous Intensity Iv I
F
Value of each product
Luminous Intensity Testing Min. Value < Spec. Min. Value x 0.5
Forward Voltage V
F
I
F
Value of each product
Forward Voltage Testing Max. Value ≧ Spec. Max. Value x 1.2
Reverse Current I
R
V
R
= Maximum Rated
Reverse Voltage V Testing Max. Value ≧ Spec. Max. Value x 2.5
Cosmetic Appearance - - Occurrence of notable decoloration,
deformation and cracking

Special Notice to Customers Using the Products and
Technical Information Shown in This Data Sheet
Bi-color Right Angle Type (3.0 X 2.0 mm)
1211F Series
Page 13
1) The technical information shown in the data sheets are limited to the typical characteristics and circuit
examples of the referenced products. It does not constitute the warranting of industrial property nor the
granting of any license.
2) For the purpose of product improvement, the specifications, characteristics and technical data described in
the data sheets are subject to change without prior notice. Therefore it is recommended that the most
updated specifications be used in your design.
3) When using the products described in the data sheets, please adhere to the maximum ratings for operating
voltage, heat dissipation characteristics, and other precautions for use. We are not responsible for any
damage which may occur if these specifications are exceeded.
4) The products that have been described to this catalog are manufactured so that they will be used for the
electrical instrument of the benchmark (OA equipment, telecommunications equipment, AV machine, home
appliance and measuring instrument).
The application of aircrafts, space borne application, transportation equipment, medical equipment and
nuclear power control equipment, etc. needs a high reliability and safety, and the breakdown and the wrong
operation might influence the life or the human body. Please consult us beforehand if you plan to use our
product for the usages of aircrafts, space borne application, transportation equipment, medical equipment
and nuclear power control equipment, etc. except OA equipment, telecommunications equipment, AV
machine, home appliance and measuring instrument.
5) In order to export the products or technologies described in this data sheet which are under the
“Foreign Exchange and Foreign Trade Control Law,” it is necessary to first obtain an export permit from the
Japanese government.
6) No part of this data sheet may be reprinted or reproduced without prior written permission from Stanley
Electric Co., Ltd.
7) The most updated edition of this data sheet can be obtained from the address below:
http://www.stanley-components.com
2007.8.31
Products related to this Datasheet
LED GREEN/RED DIFF 2SMD R/A
LED GREEN/YELLOW DIFF SMD R/A
LED GREEN/RED DIFF 2SMD R/A
LED GREEN/YELLOW DIFF SMD R/A
LED GREEN/YELLOW DIFF SMD R/A
LED GREEN/RED DIFF 2SMD R/A
LED GREEN/RED DIFFUSED