SLE 5542 Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(ifineon
Chip Card & Security ICs
SLE 5542
Intelligent 256-Byte EEPROM
with Write Protection function
and Programmable Security Code
Short Product Information May 2006
SLE 5542 Short Product Information Ref.: SPI_SLE5542_0506.doc
Revision History: Current Version 2006-05-19
Previous Releases: 2005-06-16
Page Subjects (changes since last revision)
all Editorial changes
Important: Further information is confidential and on request. Please contact:
Infineon Technologies AG in Munich, Germany,
Chip Card & Security ICs,
Tel +49 (0)89 / 234-80000
Fax +49 (0)89 / 234-81000
E-Mail: security.chipcard.ics@infineon.com
Published by Infineon Technologies AG, AIM CC Applications Group
D-81726 München
© Infineon Technologies AG 2006
All Rights Reserved.
To our valued customers
We constantly strive to improve the quality of all our products and documentation. We have spent an exceptional
amount of time to ensure that this document is correct. However, we realise that we may have missed a few things. If
you find any information that is missing or appears in error, please use the contact section above to inform us. We
appreciate your assistance in making this a better document.
Attention please!
The information herein is given to describe certain components and shall not be considered as warranted
characteristics.
Terms of delivery and rights to technical change reserved.
We hereby disclaim any and all warranties, including but not limited to warranties of non-infringement, regarding
circuits, descriptions and charts stated herein.
Infineon Technologies is an approved CECC manufacturer.
Information
For further information on technology, delivery terms and conditions and prices please contact your nearest Infineon
Technologies Office in Germany or our Infineon Technologies Representatives world-wide (see address list).
Warnings
Due to technical requirements components may contain dangerous substances. For information on the types in
question please contact your nearest Infineon Technologies Office.
Infineon Technologies components may only be used in life-support devices or systems with the express written
approval of Infineon Technologies, if a failure of such components can reasonably be expected to cause the failure of
that life-support device or system, or to affect the safety or effectiveness of that device or system. Life support devices
or systems are intended to be implanted in the human body, or to support and/or maintain and sustain and/or protect
human life. If they fail, it is reasonable to assume that the health of the user or other persons may be endangered.
(Infineon
SLE 5542
Short Product Information 3 / 6 2006-05-19
Intelligent 256-Byte EEPROM
with Write Protection Function
and Programmable Security Code (PSC)
Features
100% functional compatibility to SLE 4442
256 x 8 bit EEPROM organization of Data Memory
32 x 1 bit Protection Memory
Byte-wise write protection of first 32 addresses (byte 0...31) of Data Memory
Manufacturer Code for unique identification of application
Data Memory (addresses 0…255) alterable only after verification of 3-Byte
Programmable Security Code (PSC)
Two-wire link protocol
– Byte-wise addressing
End of processing indicated at data output
Contact configuration and Answer-to-Reset (synchronous transmission) in accordance
to standard ISO/IEC 7816
Sophisticated electrical characteristics
Ambient temperature –40 … +80°C for chip, –25 … +80°C for module
Supply voltage 5 V ± 10 %
Supply current < 3 mA (typical 600 µA)
EEPROM erase / write time 5 ms
ESD protection typical 4,000 V
EEPROM Endurance minimum 100,000 erase / write cycles1)
Data retention for minimum of 10 years1)
Advanced 1.2 µm CMOS-technology optimised for security layout
EEPROM-cells protected by shield
Shielding of deeper layers via metal
Sensory and logical security functions
No isolation on backside necessary
1) Values are temperature dependent.
M3
(Infirneon VCC GND RST N C CLK U0 VCC GND RST N.C. CLK l/‘O
SLE 5542
Short Product Information 4 / 6 2006-05-19
1 Ordering and Packaging information
Table 1 Ordering Information
Type Package1) Remark Ordering Code
SLE 5542 C Die (on Wafer) unsawn on request
SLE 5542 D Die (on Wafer) sawn on request
SLE 5542 M3 T-M3.2-6 on request
SLE 5542 MFC3 S-MFC3.1-6-1 FCoS™ on request
Pin Description
Figure 1 Pin Configuration Wire-bonded Module M3.2 (top view)
Figure 2 Pin Configuration Module Flip Chip MFC3.1 (top view)
1) Available as a Module Flip Chip (MFC3), wire-bonded module (M3) for embedding in plastic cards or as a die on
unsawn (C) / sawn wafer (D) for customer packaging
@neon
SLE 5542
Short Product Information 5 / 6 2006-05-19
SLE 5542
GND
I/O
VCC
RST
CLK
Figure 3 Pad Configuration Die
Table 2 Pin Definitions and Functions
Card Contact Symbol Function
C1 VCC Supply voltage
C2 RST Control input (Reset Signal)
C3 CLK Clock input
C5 GND Ground
C6 N.C. Not connected
C7 I/O Bi-directional data line (open drain)
Infiineon Memory Oganization Write Protection of Data Memory Programmable Security Code a E Itn IO Security Logic Protection Data Memory Memory (PROM) (EEPROM) Programmable Security Code Error Counter Read Main Memory Update Main Memory Aherable Data 224 byte - IIO Command Logic Updale Main Memory 32 byte ‘ Read Main Memory Proteclable Data
SLE 5542
Short Product Information 6 / 6 2006-05-19
2 Circuit Description
Memory Organization
The memory is organized in a Data Memory of 256 byte.
Write Protection of Data Memory
Each of the first 32 bytes of the Data Memory can be irreversibly protected against data change by
writing the corresponding bit in the Protection Memory (32 bit). Dependent on the state of the
protection bit the Data Memory is read only (ROM) or may be erased and written again
(EEPROM). Change of the manufacturer code (Application ID and Chip Coding) is only possible by
the chip manufacturer.
Programmable Security Code
Change of data of the Data Memory and write a bit of the Protection Memory is only possible after
verification of the 3-Byte Programmable Security Code (PSC).
Figure 4 Memory Overview SLE 5542

Products related to this Datasheet

IC MEMORY
IC MEMORY
IC MEMORY