6‘
MICROCHIP
2004 - 2016 Microchip Technology Inc. DS00002119A-page 1
Hub Controller
• Provides Three USB 2.0 Downstream Ports via
internal USB 2.0 Hub
- Multi Transaction Translator for FS/LS
devices attached
Flash Media Controller
• Complete System Solution for interfacing Smart-
MediaTM (SM) or xD Picture CardTM (xD)1, Mem-
ory StickTM (MS), High Speed Memory Stick
(HSMS), Memory Stick PRO (MSPRO), MS
DuoTM, Secure Digital (SD), Mini-Secure Digital
(Mini-SD), TransFlash (SD), MultiMediaCardTM
(MMC), Reduced Size MultiMediaCard (RS-
MMC), NAND Flash, Compact FlashTM (CF) and
CF UltraTM I & II, and CF form-factor ATA hard
drives to USB 2.0 bus
- Supports USB Bulk Only Mass Storage Com-
pliant Bootable BIOS
• Support for simultaneous operation of all above
devices. (only one at a time of each of the follow-
ing groups supported: CF or ATA drive, SM or XD
or NAND, SD or MMC)
• On-Chip 4-Bit High Speed Memory Stick and MS
PRO Hardware Circuitry
• On-Chip firmware reads and writes High Speed
Memory Stick and MS PRO
• 1-bit ECC correction performed in hardware for
maximum efficiency
• Hardware support for SD Security Command
Extensions
• 3.3 Volt I/O with 5V input tolerance on VBUS, Port
Power and Over-Current Sense pins
• On-chip power FETs for supplying flash media
card power with minimum board components
• 8051 8 bit microprocessor
- Provides low speed control functions
- 30 MHz execution speed at 4 cycles per
instruction average
- 12K Bytes of internal SRAM for general pur-
pose scratchpad
- 768 Bytes of internal SRAM for general pur-
pose scratchpad or program execution while
re-flashing external ROM
- Double Buffered Bulk Endpoint
- Bi-directional 512 Byte Buffer for Bulk End-
point
- 64 Byte RX Control Endpoint Buffer
- 64 Byte TX Control Endpoint Buffer
• Internal Program Memory Interface
- 64K Byte Internal Code Space
• On Board 24MHz Crystal Driver Circuit
• Can be clocked by an external 24MHz source
• On-Chip 1.8V Regulator for Low Power Core
Operation
• Internal PLL for 480MHz USB 2.0 Sampling, Con-
figurable MCU clock
• 11 GPIOs for special function use: LED indicators,
button inputs, power control to memory devices,
etc.
- Inputs capable of generating interrupts with
either edge sensitivity
• Configuration of Hub and Flash Media features
controlled either by internal defaults or via single
external EEPROM. User configurable features:
- Full or Partial Card compliance checking
- LUN configuration and assignment
- Write Protect Polarity
- Cover Switch operation for xD compliance
- Inquiry Command operation
- SD Write Protect operation
- Older CF card support
- Force USB 1.1 reporting
- Internal or External Power FET operation
• Compatible with Microsoft WinXP, WinME, Win2K
SP3&4, Apple OS10 and Linux Multi-LUN Mass
Storage Class Drivers
• Win2K, Win98/98SE and Apple OS8.6 and OS9
Multi-LUN Mass Storage Class Drivers are avail-
able from Microchip
• 128-Pin TQFP Package (1.0mm height, 14mm
x14mm footprint); RoHS compliant package also
available
1.xD Picture Card not applicable to USB2601
USB2601/USB2602
4th Generation USB 2.0 Flash Media Controller with
Integrated Card Power FETs & HS Hub

USB2601/USB2602
DS00002119A-page 2 2004 - 2016 Microchip Technology Inc.
TO OUR VALUED CUSTOMERS
It is our intention to provide our valued customers with the best documentation possible to ensure successful use of your Microchip
products. To this end, we will continue to improve our publications to better suit your needs. Our publications will be refined and
enhanced as new volumes and updates are introduced.
If you have any questions or comments regarding this publication, please contact the Marketing Communications Department via
E-mail at docerrors@microchip.com. We welcome your feedback.
Most Current Data Sheet
To obtain the most up-to-date version of this data sheet, please register at our Worldwide Web site at:
http://www.microchip.com
You can determine the version of a data sheet by examining its literature number found on the bottom outside corner of any page.
The last character of the literature number is the version number, (e.g., DS30000000A is version A of document DS30000000).
Errata
An errata sheet, describing minor operational differences from the data sheet and recommended workarounds, may exist for cur-
rent devices. As device/documentation issues become known to us, we will publish an errata sheet. The errata will specify the
revision of silicon and revision of document to which it applies.
To determine if an errata sheet exists for a particular device, please check with one of the following:
• Microchip’s Worldwide Web site; http://www.microchip.com
• Your local Microchip sales office (see last page)
When contacting a sales office, please specify which device, revision of silicon and data sheet (include -literature number) you are
using.
Customer Notification System
Register on our web site at www.microchip.com to receive the most current information on all of our products.

2004 - 2016 Microchip Technology Inc. DS00002119A-page 3
USB2601/USB2602
Table of Contents
1.0 Introduction ..................................................................................................................................................................................... 4
2.0 Pin Table ......................................................................................................................................................................................... 6
3.0 Pin Configuration ............................................................................................................................................................................ 9
4.0 Block Diagram ............................................................................................................................................................................... 10
5.0 Pin Descriptions ............................................................................................................................................................................ 11
6.0 DC Parameters ............................................................................................................................................................................. 17
7.0 Package Information ..................................................................................................................................................................... 23
8.0 GPIO Usage .................................................................................................................................................................................. 25
Appendix A: Data Sheet Revision History ........................................................................................................................................... 26
The Microchip Web Site ...................................................................................................................................................................... 27
Customer Change Notification Service ............................................................................................................................................... 27
Customer Support ............................................................................................................................................................................... 27
Product Identification System ............................................................................................................................................................. 28

USB2601/USB2602
DS00002119A-page 4 2004 - 2016 Microchip Technology Inc.
1.0 INTRODUCTION
The USB2601/USB2602 is an Integrated “combo” High-Speed USB hub and Flash Media Controller. The Flash media
controller permanently resides on Port 1 of the Integrated USB hub.
1.1 High-Speed Hub
The integrated Microchip Hub is fully compliant with the USB 2.0 Specification and will attach to a USB host as a Full-
Speed Hub or as a Full-/High-Speed Hub. The Hub supports Low-Speed, Full-Speed, and High-Speed (if operating as
a High-Speed Hub) downstream devices on all of the enabled downstream ports.
A dedicated Transaction Translator (TT) is available for each downstream facing port. This architecture ensures maxi-
mum USB throughput for each connected device when operating with mixed-speed peripherals.
The Hub works with an external USB power distribution switch device to control VBUS switching to downstream ports,
and to limit current and sense over-current conditions.
All required resistors on the USB ports are integrated into the Hub. This includes all series termination resistors on D+
and D– pins and all required pull-down and pull-up resistors on D+ and D– pins. The over-current sense inputs for the
downstream facing ports have internal pull-up resistors.
Throughout this document the upstream facing port of the hub will be referred to as the upstream port, and the down-
stream facing ports will be called the downstream ports.
Three externally available ports are available for general USB device connectivity.
1.2 Flash Media Controller
The Bulk Only Mass Storage Class Peripheral Controller intended for supporting CompactFlash (CF and CF Ultra I/II)
in True IDE Mode only, SmartMedia (SM) and xD cards, Memory Stick (MS), Memory Stick DUO (MSDUO) and Memory
Stick Pro (MSPRO), Secure Digital (SD), and MultiMediaCard (MMC) flash memory devices. It provides a single chip
solution for the most popular flash memory cards in the market.
The device consists of buffers, Fast 8051 microprocessor with expanded scratchpad, and program SRAM, and CF, MS,
SM and SD controllers. The SD controller supports both SD and MMC devices. SM controller supports both SM and xD
cards.
12K bytes of scratchpad SRAM and 768 Bytes of program SRAM are also provided.
Eleven GPIO pins are provided for indicators, external serial EEPROM for OEM ID and system configuration informa-
tion, and other special functions.
Internal power FETs are provided to directly supply power to the xD/SM, MMC/SD and MS/MSPro cards.
The internal ROM program is capable of implementing any combination of single or multi-LUN CF/SD/MMC/SM/MS
reader functions with individual card power control and activity indication. Microchip also provides licenses** for Win98
and Win2K drivers and setup utilities. Note: Please check with Microchip for precise features and capabilities for the
current ROM code release.
1.3 Acronyms
SM: SmartMedia
SMC: SmartMedia Controller
FM: Flash Media
FMC: Flash Media Controller
CF: CompactFlash
CFC: CompactFlash Controller
SD: Secure Digital
SDC: Secure Digital Controller
MMC: MultiMediaCard
MS: Memory Stick
MSC: Memory Stick Controller
TPC: Transport Protocol Code.

2004 - 2016 Microchip Technology Inc. DS00002119A-page 5
USB2601/USB2602
ECC: Error Checking and Correcting
CRC: Cyclic Redundancy Checking
1.4 Reference Documents
1. SmartMediaTM Electrical Specification Version 1.30
2. SmartMediaTM Physical Format Specifications Version 1.30
3. SmartMediaTM Logical Format Specifications Version 1.20
4. SMIL (SmartMedia Interface Library) Software Edition Version 1.00, Toshiba Corporation, 01, July, 2000
5. SMIL (SmartMedia Interface Library) Hardware Edition Version 1.00, Toshiba Corporation, 01, July, 2000
6. MultiMediaCard System Specification Version 2.2
7. SD Memory Card Specifications, Part 1, Physical Layer Specification Version 1.10, April 2003, SD Group
8. SD Memory Card Specifications, Part 2, File System Specification Version 1.01, April 15th, 2001, SD Group
9. SD Memory Card Specifications, Part 3, Security Specification Version 1.01, April 15th, 2001, SD Group
10. SD Card Specification, Part E1, Secure Digital Input/Output (SDIO) card Specification, Version 1.00, October
2001, SD Group
11. Memory Stick Standard Excerpt from Format Specification v1.3, July, 2000, Sony Corporation.
12. Memory Stick Standard Format Specifications Version 2.0 (Memory Stick PRO) Tentative Release 0.81, Febru-
ary, 2002
13. CompactFlash Specification Rev. 1.4
14. CF+ & CF Specification Rev. ATA-5 Draft 0.2
15. Universal Serial Bus Specification Rev. 2.0
16. Samsung K9K2G08Q0M Data Sheet
17. xD Picture Card, Card Specification Version 1.10 (Jan 31, 2004)
18. xD Picture Card, Format Specification Version 1.10 (Jan 31, 2004)
19. xD Picture Card, Host Guideline Version 1.10 (Jan 31, 2004)
20. xD Picture Card, Compliance Guideline Version 1.10 (Jan 31, 2004)

USB2601/USB2602
DS00002119A-page 6 2004 - 2016 Microchip Technology Inc.
2.0 PIN TABLE
2.1 128-Pin TQFP Package
TABLE 2-1: USB2601/USB2602 128-PIN TQFP PACKAGE
UPSTREAM USB 2.0 INTERFACE (3 PINS)
USBUP_DP USBUP_DM VBUS_DET
3-PORT USB 2.0 INTERFACE (16 PINS)
USBDN_DP2 USBDN_DM2 USBDN_DP3 USBDN_DM3
USBDN_DP4 USBDN_DM4 PRTPWR2 PRTPWR3
PRTPWR4 OCS2_N OCS3_N OCS4_N
GR2_N GR3_N GR4_N PRTPWR_POL
CompactFlash INTERFACE (28 Pins)
CF_D0 CF_D1 CF_D2 CF_D3
CF_D4 CF_D5 CF_D6 CF_D7
CF_D8 CF_D9 CF_D10 CF_D11
CF_D12 CF_D13 CF_D14 CF_D15
CF_nIOR CF_nIOW CF_IRQ CF_nRESET
CF_IORDY CF_nCS0 CF_nCS1 CF_SA0
CF_SA1 CF_SA2 CF_nCD1 CF_nCD2
SmartMedia INTERFACE (17 Pins)
SM_D0 SM_D1 SM_D2 SM_D3
SM_D4 SM_D5 SM_D6 SM_D7
SM_ALE SM_CLE SM_nRE SM_nWE
SM_nWP SM_nB/R SM_nCE SM_nCD
SM_nWPS
Memory Stick INTERFACE (7 Pins)
MS_BS MS_SDIO/MS_D0 MS_SCLK MS_INS
MS_D1 MS_D2 MS_D3
SD INTERFACE (7 Pins)
SD_CMD SD_CLK SD_DAT0 SD_DAT1
SD_DAT2 SD_DAT3 SD_nWP
MISC (23 Pins)
GPIO1 GPIO2 GPIO4 GPIO5
GPIO6 GPIO7 GPIO8/CRD_PWR0 GPIO9
GPIO10/CRD_PWR1 GPIO11/CRD_PWR2 GPIO12 GPIO13
GPIO14 GPIO15 TEST RESET_N
ATEST RBIAS XTAL1/CLKIN XTAL2
CLK_SEL0 CLK_SEL1 SEL_CLKDRV
ANALOG POWER (5 Pins)
(3)VDDA33 VDD33PLL VDD18PLL
DIGITAL, POWER & GROUND (22 Pins)
(5)VDD33 (11)VSS (3)VDD18 (3)NC
Total 128

2004 - 2016 Microchip Technology Inc. DS00002119A-page 7
USB2601/USB2602
2.2 128-Pin List Table
TABLE 2-2: USB2601/USB2602 128-PIN TQFP
Pin
#Name MA Pin
#Name MA Pin # Name MA Pin # Name MA
1PRTPWR_P
OL - 33 VDD18 - 65 CF_D7 8 97 SD_nWP -
2 PRTPWR2 12 34 VSS - 66 CF_D15 8 98 SD_DAT1 8
3 OCS2_N - 35 VSS - 67 CF_nCS0 8 99 SD_DAT0 8
4 PRTPWR3 12 36 SM_nWPS - 68 CF_nCS1 8 100 SD_CLK 8
5 OCS3_N - 37 SM_CLE 8 69 CF_nIOR 8 101 VDD33 -
6 PRTPWR4 12 38 SM_nCE 8 70 CF_nIOW 8 102 GPIO11/
CRD_PWR2 -
7 OCS4_N - 39 SM_ALE 8 71 CF_IRQ 8 103 SD_CMD 8
8 VDDA33 - 40 SM_nRE 8 72 CF_nRESET 8 104 SD_DAT3 8
9 USBDN_DP
3-- 41 SM_nWE 8 73 CF_IORDY 8 105 SD_DAT2 8
10 USBDN_DM
3- 42 SM_nB/R - 74 CF_SA2 8 106 GPIO4 8
11 VSS - 43 VDD33 - 75 CF_SA1 8 107 GPIO5 8
12 USBDN_DM
4-44 GPIO10/
CRD_PWR1 - 76 CF_SA0 8 108 VSS -
13 USBDN_DP
4- 45 SM_nWP 8 77 CF_D0 8 109 VSS -
14 VDDA33 - 46 SM_D0 8 78 CF_D1 8 110 USBUP_DM -
15 VDD33 - 47 SM_D1 8 79 CF_D8 8 111 USBUP_DP -
16 GR2_N 8 48 SM_D7 8 80 CF_D2 8 112 VDDA33 -
17 GR3_N 8 49 SM_D2 8 81 CF_D9 8 113 USBDN_DP2 -
18 GR4_N 8 50 SM_D6 8 82 CF_D10 8 114 USBDN_DM2 -
19 GPIO6 8 51 SM_D3 8 83 CF_nCD2 - 115 VSS -
20 MS_BS 8 52 SM_D5 8 84 VSS - 116 VBUS_
DET 12
21 MS_D1 8 53 SM_D4 8 85 VSS - 117 VSS -
22 MS_SDIO/M
S_D0 8 54 SM_nCD - 86 VDD18 - 118 RESET_N -
23 MS_D2 8 55 GPIO9 8 87 VDD33 - 119 VDD18 -
24 MS_INS - 56 CF_nCD1 - 88 GPIO1 8 120 TEST -
25 MS_D3 8 57 CF_D3 8 89 GPIO2 8 121 VSS -
26 MS_
SCLK 8 58 CF_D11 8 90 GPIO7 8 122 XTAL2 -
27 SEL_CLKDR
V- 59 CF_D4 8 91 VDD33 - 123 XTAL1/
CLKIN -
28 CLK_SEL1 - 60 CF_D12 8 92 GPIO8/
CRD_PWR0 - 124 VDD18PLL -
29 CLK_SEL0 - 61 CF_D5 8 93 GPIO12 8 125 VDD33PLL -
30 NC - 62 CF_D13 8 94 GPIO13 8 126 ATEST -
31 NC - 63 CF_D6 8 95 GPIO14 8 127 RBIAS -
32 NC - 64 CF_D14 8 96 GPIO15 8 128 VSS -

USB2601/USB2602
DS00002119A-page 8 2004 - 2016 Microchip Technology Inc.
Note 1: RBIAS is connected to the Analog Ground plane VSS via a resistor.
2: When the internal 1.8V regulators are enabled, VDD18 (Pin 86) & VDD18PLL (Pin 124), MUST have a 10uf
+/- 20%, (equivalent series resistance (ESR) <0.1ohm) bypass capacitor to VSS. These capacitors must be
as close to the pins as possible.
:jjjjjjjjjjjjjjjjjjj33333333333:
2004 - 2016 Microchip Technology Inc. DS00002119A-page 9
USB2601/USB2602
3.0 PIN CONFIGURATION
FIGURE 3-1: USB2601/USB2602 128-PIN TQFP
SMSC
USB2601
&
USB2602
(TQFP-128)
SD_nWP
SD_DAT1
SD_DAT0
SD_CLK
VDD33
GPIO11/CRD_PWR2
SD_CMD
SD_DAT3
SD_DAT2
GPIO4
GPIO5
VSS
VSS
USBUP_DP
VDDA33
USBDN_DP2
USBDN_DM2
VSS
USBUP_DM
VBUS_DET
VSS
RESET_N
VDD18
TEST
VSS
XTAL2
XTAL1/CLKIN
VDD18PLL
VDD33PLL
ATEST
RBIAS
VSS
PRTPWR_POL
PRTPWR2
OCS2_N
PRTPWR3
OCS3_N
PRTPWR4
OCS4_N
VDDA33
USBDN_DP3
USBDN_DM3
VSS
USBDN_DM4
USBDN_DP4
VDD33
GR2_N
GR3_N
GR4_N
GPIO6
VDDA33
MS_BS
MS_D1
MS_SDIO/MS_D0
MS_D2
MS_INS
MS_D3
MS_SCLK
SEL_CLKDRV
CLK_SEL1
CLK_SEL0
NC
NC
NC
CF_D14
CF_D13
CF_D5
CF_D12
CF_D4
CF_D11
CF_D3
CF_nCD1
GPIO9
SM_nCD
SM_D4
SM_D5
SM_D6
SM_D2
SM_D7
SM_D3
SM_nWP
GPIO10/CRD_PWR1
VDD33
SM_nB/R
SM_nWE
SM_nRE
SM_ALE
SM_nCE
SM_CLE
SM_nWPS
VSS
VSS
VDD18
CF_D6
SM_D1
SM_D0
GPIO15
GPIO14
GPIO13
GPIO12
GPIO8/CRD_PWR0
VDD33
GPIO7
GPIO2
GPIO1
VDD33
VSS
VSS
CF_D10
CF_D9
CF_D2
CF_D8
CF_D1
CF_nCD2
CF_D0
CF_SA0
CF_SA1
CF_SA2
CF_IORDY
CF_nRESET
CF_IRQ
CF_nIOW
CF_nIOR
CF_nCS1
CF_nCS0
CF_D15
CF_D7
VDD18
USB2601/USB2602
DS00002119A-page 10 2004 - 2016 Microchip Technology Inc.
4.0 BLOCK DIAGRAM
FIGURE 4-1: USB2601/USB2602 BLOCK DIAGRAM
Four port USB 2.0 Hub
CF/SD/xD/MS
Card Reader
3.3V to
1.8V
Regulator
Port 1
Port 2
PHY
Port 3
PHY
Port 4
PHY
Upstream
PHY
24 MHz
UTMI
1.8 V3.3 V
low
ESR
Cap
3.3 V
3.3 V 1.8 V
USB DP/DM
Port Power
Port Status
Over Current
USB DP/DM
Port Power
Port Status
Over Current
USB DP/DM
Port Power
Port Status
Over Current
USB
Upstream
VBUS
Detect
CF
Socket
MS
Socket
SD
Socket
SM/xD
Socket
CF Power Ctrl
MS Power
SD Power
SM Power
24 MHz

2004 - 2016 Microchip Technology Inc. DS00002119A-page 11
USB2601/USB2602
5.0 PIN DESCRIPTIONS
This section provides a detailed description of each signal. The signals are arranged in functional groups according to
their associated interface.
The “n” or “_N” symbol in the signal name indicates that the active, or asserted state occurs when the signal is at a low
voltage level. When “n” is not present before the signal name (or “_N” after the signal name), the signal is asserted when
at the high voltage level.
The terms assertion and negation are used exclusively. This is done to avoid confusion when working with a mixture of
“active low” and “active high” signal. The term assert, or assertion indicates that a signal is active, independent of
whether that level is represented by a high or low voltage. The term negate, or negation indicates that a signal is inactive.
5.1 PIN Descriptions
Name Symbol Buffer Type Description
UPSTREAM USB INTERFACE
USB Bus Data USBUP_DM
USBUP_DP IO-U These pins connect to the Upstream USB bus data
signals.
Detect Upstream
VBUS Power VBUS_DET I/O12 Detects state of Upstream VBUS power. The Microchip
Hub monitors VBUS_DET to determine when to assert
the internal D+ pull-up resistor (signalling a connect
event).
When designing a detachable hub, this pin must be
connected to the VBUS power pin of the USB port that is
upstream of the hub.
For self-powered applications with a permanently
attached host, this pin must be pulled-up to either 3.3V or
5.0V (typically VDD33).
3-PORT USB INTERFACE
USB Bus Data USBDN_DM
[4:2]
USBDN_DP
[4:2]
IO-U These pins connect to the Downstream USB bus data
signals.
USB Power Enable PRTPWR[4:2] I/O12 Enables power to USB peripheral devices (downstream).
The active signal level of the PRTPWR[4:2] pins is
determined by the Power Polarity Strapping function of
the PRTPWR_POL pin.
Port Power Polarity
Strapping PRTPWR_POL I/O12 Port Power Polarity strapping determination for the active
signal polarity of the PRTPWR[4:2] pins.
While RESET_N is asserted, the logic state of this pin will
(though the use of internal combinatorial logic) determine
the active state of the PRTPWR[4:2] pins in order to
ensure that downstream port power is not inadvertently
enabled to inactive ports during a hardware reset.
‘1’ = PRTPWR[4:2] pins have an active ‘high’ polarity
‘0’ = PRTPWR[4:2] pins have an active ‘low’ polarity
Over Current Sense OCS[4:2]_N IPU Input from external current monitor indicating an over-
current condition. {Note: Contains internal pull-up to 3.3V
supply}
Green LED GR[4:2]_N I/O8 Green indicator LED for ports 2, 3 and 4. Will be active
low when LED support is enabled via EEPROM or
SMBus.
CompactFlash (In True IDE mode) INTERFACE
CF Chip Select 1 CF_nCS1 O8PU This pin is the active low chip select 1 signal for the CF
ATA device

USB2601/USB2602
DS00002119A-page 12 2004 - 2016 Microchip Technology Inc.
CF Chip Select 0 CF_nCS0 O8PU This pin is the active low chip select 0 signal for the task
file registers of CF ATA device in the True IDE mode.
CF Register Address
2CF_SA2 O8 This pin is the register select address bit 2 for the CF ATA
device.
CF Register Address
1CF_SA1 O8 This pin is the register select address bit 1 for the CF ATA
device
CF Register Address
0CF_SA0 O8 This pin is the register select address bit 0 for the CF ATA
device.
CF Interrupt CF_IRQ IPD This is the active high interrupt request signal from the CF
device.
CF Data [15:8] CF_D[15:8] I/O8PD The bi-directional data signals CF_D15-CF_D8 in True
IDE mode data transfer.
In the True IDE Mode, all of task file register operation
occur on the CF_D[7:0], while the data transfer is on
CF_D[15:0].
The bi-directional data signal has an internal weak pull-
down resistor.
CF Data [7:0] CF_D[7:0] I/O8PD The bi-directional data signals CF_D7-CF_D0 in the True
IDE mode data transfer.
In the True IDE Mode, all of task file register operation
occur on the CF_D[7:0], while the data transfer is on
CF_D[15:0].
The bi-directional data signal has an internal weak pull-
down resistor.
IO Ready CF_IORDY IPU This pin is active high input signal.
This pin has an internally controlled weak pull-up resistor.
CF
Card Detection2 CF_nCD2 IPU This card detection pin is connected to the ground on the
CF device, when the CF device is inserted.
This pin has an internally controlled weak pull-up resistor.
CF
Card Detection1 CF_nCD1 IPU This card detection pin is connected to ground on the CF
device, when the CF device is inserted.
This pin has an internally controlled weak pull-up resistor.
CF
Hardware Reset CF_nRESET O8 This pin is an active low hardware reset signal to CF
device.
CF
IO Read CF_nIOR O8 This pin is an active low read strobe signal for CF device.
CF
IO Write Strobe CF_nIOW O8 This pin is an active low write strobe signal for CF device.
SmartMedia INTERFACE
SM
Write Protect SM_nWP O8PD This pin is an active low write protect signal for the SM
device.
This pin has a weak pull-down resistor that is
permanently enabled
SM
Address Strobe SM_ALE O8PD This pin is an active high Address Latch Enable signal for
the SM device.
This pin has a weak pull-down resistor that is
permanently enabled
SM
Command Strobe SM_CLE O8PD This pin is an active high Command Latch Enable signal
for the SM device.
This pin has a weak pull-down resistor that is
permanently enabled
Name Symbol Buffer Type Description

2004 - 2016 Microchip Technology Inc. DS00002119A-page 13
USB2601/USB2602
SM
Data[7:0] SM_D[7:0] I/O8PD These pins are the bi-directional data signal SM_D7-
SM_D0.
The bi-directional data signal has an internal weak pull-
down resistor.
SM
Read Enable SM_nRE 08PU This pin is an active low read strobe signal for SM device.
When using the internal FET, this pin has an internal
weak pull-up resistor that is tied to the output of the
internal Power FET.
08 If an external FET is used (Internal FET is disabled), then
the internal pull-up is not available (external pull-ups must
be used, and should be connected to the applicable Card
Power Supply).
SM
Write Enable SM_nWE O8PU This pin is an active low write strobe signal for SM device.
When using the internal FET, this pin has an internal
weak pull-up resistor that is tied to the output of the
internal Power FET.
08 If an external FET is used (Internal FET is disabled), then
the internal pull-up is not available (external pull-ups must
be used, and should be connected to the applicable Card
Power Supply).
SM
Write Protect Switch SM_nWPS IPU A write-protect seal is detected, when this pin is low.
This pin has an internally controlled weak pull-up resistor.
SM
Busy or Data Ready SM_nB/R I This pin is connected to the BSY/RDY pin of the SM
device.
An external pull-up resistor is required on this signal. The
pull-up resistor must be pulled up to the same power
source that powers the SM/NAND flash device.
SM
Chip Enable SM_nCE O8PU This pin is the active low chip enable signal to the SM
device.
When using the internal FET, this pin has an internal
weak pull-up resistor that is tied to the output of the
internal Power FET.
08 If an external FET is used (Internal FET is disabled), then
the internal pull-up is not available (external pull-ups must
be used, and should be connected to the applicable Card
Power Supply).
SM
Card Detection SM_nCD IPU This is the card detection signal from SM device to
indicate if the device is inserted.
This pin has an internally controlled weak pull-up resistor.
MEMORY STICK INTERFACE
MS
Bus State MS_BS O8 This pin is connected to the BS pin of the MS device.
It is used to control the Bus States 0, 1, 2 and 3 (BS0,
BS1, BS2 and BS3) of the MS device.
MS
System
Data In/Out
MS_SDIO/MS_D
0I/O8PD This pin is a bi-directional data signal for the MS device.
Most significant bit (MSB) of each byte is transmitted first
by either MSC or MS device.
The bi-directional data signal has an internal weak pull-
down resistor.
MS
System Data In/Out MS_D1 I/O8PD This pin is a bi-directional data signal for the MS device.
This pin has internally controlled weak pull-up and pull-
down resistors for various operational modes.
Name Symbol Buffer Type Description

USB2601/USB2602
DS00002119A-page 14 2004 - 2016 Microchip Technology Inc.
MS
System
Data In/Out
MS_D[3:2] I/O8PD This pin is a bi-directional data signal for the MS device.
The bi-directional data signal has an internal weak pull-
down resistor.
MS
Card Insertion MS_INS IPU This pin is the card detection signal from the MS device
to indicate, if the device is inserted.
This pin has an internally controlled weak pull-up resistor.
MS
System CLK MS_SCLK O8 This pin is an output clock signal to the MS device.
The clock frequency is software configurable.
SD INTERFACE
SD
Data [3:0] SD_DAT[3:0] I/O8PU These are bi-directional data signals.
These pins have internally controlled weak pull-up
resistors.
SD Clock SD_CLK O8 This is an output clock signal to SD/MMC device.
The clock frequency is software configurable.
SD Command SD_CMD I/O8PU This is a bi-directional signal that connects to the CMD
signal of SD/MMC device.
This pin has an internally controlled weak pull-up resistor.
SD
Write Protected SD_nWP IPD This pin is an input signal with an internal weak pull-
down.
This pin has an internally controlled weak pull-down
resistor.
MISC
General Purpose I/O GPIO1 I/O8 This pin may be used either as input, edge sensitive
interrupt input, or output.
General Purpose I/O GPIO2 I/O8 This pin may be used either as input, edge sensitive
interrupt input, or output.
General Purpose I/O GPIO4 I/O8 This pin may be used either as input, edge sensitive
interrupt input, or output.
General Purpose I/O GPIO5 I/O8 This pin may be used either as input, edge sensitive
interrupt input, or output.
GPIO6 GPIO6 IPU This pin has an internal weak pull-up resistor that is
enabled or disabled by the state of RESET_N.
The pull-up is enabled when RESET_N is active.
The pull-up is disabled, when the RESET_N is inactive
(some clock cycles later, after the rising edge of
RESET_N).
The state of this pin is latched internally on the rising
edge of RESET_N to determine if internal or external
program memory is used.
The state latched is stored in ROMEN bit of GPIO_IN1
register.
I/O8 After the rising edge of RESET_N, this pin may be used
as GPIO6.
When this pin is left unconnected or pulled high by a
weak pull-up resistor, the USB2601/USB2602 uses the
internal ROM for program execution.
This pin may be used either as input, edge sensitive
interrupt input, or output.
General Purpose I/O GPIO7 I/O8 This pin may be used either as input, edge sensitive
interrupt input, or output.
Name Symbol Buffer Type Description

2004 - 2016 Microchip Technology Inc. DS00002119A-page 15
USB2601/USB2602
General Purpose I/O
Or
Card Power
GPIO8/
CRD_PWR0 I/O8 GPIO: This pin may be used either as input, edge
sensitive interrupt input, or output.
CRD_PWR: Card Power drive of 3.3V @ 100mA.
General Purpose I/O GPIO9 I/O8 This pin may be used either as input, edge sensitive
interrupt input, or output.
General Purpose I/O
Or
Card Power
GPIO10/
CRD_PWR1 I/O8 GPIO: This pin may be used either as input, edge
sensitive interrupt input, or output.
CRD_PWR: Card Power drive of 3.3V @ 100mA.
General Purpose I/O
Or
Card Power
GPIO11/
CRD_PWR2 I/O8 GPIO: These pins may be used either as input, edge
sensitive interrupt input, or output.
CRD_PWR: Card Power drive of 3.3V @ 200mA.
General Purpose I/O GPIO[15:12] I/O8 These pins may be used either as input, or output.
RESET input RESET_N IS This active low signal is used by the system to reset the
chip. The active low pulse should be at least 1s wide.
TEST Input TEST IPD Used for testing the IC. User must treat either as a no-
connect, or connect to the ground.
USB Transceiver Bias RBIAS I A 12.0k, 1.0% resistor is attached from VSS to this
pin, in order to set the transceiver’s internal bias currents.
Analog Test ATEST AIO This signal is used for testing the analog section of the
chip and should be connected to VDDA33 for normal
operation.
Crystal Input/External
Clock Input XTAL1/
CLKIN ICLKx 24MHz Crystal or external clock input.
This pin can be connected to one terminal of the crystal
or can be connected to an external 24MHz clock when a
crystal is not used.
Note: The ‘SEL_CLKDRV and CLK_SEL[1:0]’ pins
will be sampled while RESET_N is asserted,
and the value will be latched upon RESET_N
negation. This will determine the clock source
and value.
Crystal Output XTAL2 OCLKx 24MHz Crystal
This is the other terminal of the crystal, or left open when
an external clock source is used to drive XTAL1/CLKIN.
It may not be used to drive any external circuitry other
than the crystal circuit.
Select Clock Drive SEL_CLKDRV I/O8PD SEL_CLKDRV. During RESET_N assertion, this pin will
select the operating clock mode (crystal or externally
driven clock source), and a weak pull-down resistor is
enabled. When RESET_N is negated, the value will be
internally latched and the internal pull-down will be
disabled.
‘0’ = Crystal operation (24MHz)
‘1’ = Externally driven clock source (24MHz)
Clock Select CLK_SEL[1:0] I/O8PD SEL[1:0]. During RESET_N assertion, these pins will
select the operating frequency of the external clock, and
the corresponding weak pull-down resistors are enabled.
When RESET_N is negated, the value on these pins will
be internal latched and the internal pull-downs will be
disabled.
SEL[1:0] = ‘00’. 24MHz
SEL[1:0] = ‘01’. RESERVED
SEL[1:0] = ‘10’. RESERVED
SEL[1:0] = ‘11’. RESERVED
ANALOG POWER
1.8V PLL Power VDD18PLL 1.8V Output from the internal 1.8V PLL regulator
3.3V PLL Power VDD33PLL 3.3V Input to the internal 1.8V PLL regulator.
Name Symbol Buffer Type Description

USB2601/USB2602
DS00002119A-page 16 2004 - 2016 Microchip Technology Inc.
Note 1: Hot-insertion capable card connectors are required for all flash media. It is required for SD connector to have
Write Protect switch. This allows the chip to detect MMC card.
2: nMCE is normally asserted except when the 8051 is in standby mode.
5.2 Buffer Type Descriptions
3.3V Analog Power VDDA33 3.3v Analog PHY Power
DIGITAL POWER, GROUNDS, and NO CONNECTS
1.8V Digital Core
Power VDD18 +1.8V Core power
All VDD18 pins must be connected together on the circuit
board.
3.3v Power & &
Voltage Regulator
Input
VDD33 3.3V Power & Regulator Input.
Pin 87 supplies 3.3V power to the internal 1.8V regulator.
Ground VSS Ground Reference
No Connect NC No Connect. No trace or signal should be routed/attached
to these pins.
TABLE 5-1: USB2601/USB2602 BUFFER TYPE DESCRIPTIONS
Buffer Description
I Input
IPU Input with internal weak pull-up resistor.
IPD Input with internal weak pull-down resistor.
IS Input with Schmitt trigger
I/O8 Input/Output buffer with 8mA sink and 8mA source.
I/O8PU Input/Output buffer with 8mA sink and 8mA source, with an internal weak pull-up resistor.
I/O8PD Input/Output buffer with 8mA sink and 8mA source, with an internal weak pull-down
resistor.
I/O12 Input/Output, 12mA
O8 Output buffer with 8mA sink and 8mA source.
O8PU Output buffer with 8mA sink and 8mA source, with an internal weak pull-up resistor.
O8PD Output buffer with 8mA sink and 8mA source, with an internal weak pull-down resistor.
ICLKx XTAL clock input
OCLKx XTAL clock output
I/O-U Analog Input/Output Defined in USB specification
AIO Analog Input/Output
Name Symbol Buffer Type Description

2004 - 2016 Microchip Technology Inc. DS00002119A-page 17
USB2601/USB2602
6.0 DC PARAMETERS
6.1 Maximum Ratings
Operating Temperature Range* ...................................................................................................................0oC to +70oC
Storage Temperature Range..................................................................................................................... -55o to +150oC
Lead Temperature Range (soldering, 10 seconds)...............................................................................................+325oC
Positive Voltage on GPIO3, with respect to Ground ..................................................................................................5.5V
Positive Voltage on any signal pin, with respect to Ground .......................................................................................4.6V
Positive Voltage on XTAL1, with respect to Ground...................................................................................................4.0V
Negative Voltage on GPIO8, 10 & 11, with respect to Ground (see Note 6-2)..........................................................-0.5V
Negative Voltage on any pin, with respect to Ground ...............................................................................................-0.5V
Maximum VDD18, VDD18PLL ......................................................................................................................................+2.5V
Maximum VDD33, VDDA33 .........................................................................................................................................+4.6V
* Stresses above the specified parameters could cause permanent damage to the device. This is a stress rating only
and functional operation of the device at any other condition above those indicated in the operation sections of this
specification is not implied.
Note 6-1 When powering this device from laboratory or system power supplies, it is important that the Absolute
Maximum Ratings not be exceeded or device failure can result. Some power supplies exhibit voltage
spikes on their outputs when the AC power is switched on or off. In addition, voltage transients on
the AC power line may appear on the DC output. When this possibility exists, it is suggested that a
clamp circuit be used.
Note 6-2 When internal power FET operation of these pins is enabled, these pins may be simultaneously
shorted to ground or any voltage up to 3.63V indefinitely, without damage to the device as long as
VDD33 and VDDA33 are less than 3.63V and TA is less than 70°C.
USB2601/USB2602
DS00002119A-page 18 2004 - 2016 Microchip Technology Inc.
6.2 Operating Conditions
Note 6-3 When powering the device, the maximum power supply ramp time should be set at a rate faster than
400 micro seconds. This speed is important to ensure that the device resets properly. Measure rise
time at 10% and 90%.
Parameter Symbol MIN MAX Units Comments
Operating Temperature TA0 70 °C *Ambient temperature in still air.
1.8V supply voltage VDD18,
VDD18PLL
1.62 1.98 V
3.3V supply voltage VDD33,
VDDA33
3.0 3.6 V
3.3V supply rise time tRT 0400 s (See Figure 6-1, "Supply Rise Time Model")
Voltage on XTAL1 -0.3 VDDA33 V
FIGURE 6-1: SUPPLY RISE TIME MODEL
t10%
10%
90%
Voltage tRT
t90% Time
100%
3.3V
VSS
VDD33

2004 - 2016 Microchip Technology Inc. DS00002119A-page 19
USB2601/USB2602
6.3 DC Electrical Characteristics
Parameter Symbol MIN TYP MAX Units Comments
I,IPU & IPD Type Input Buffer
Low Input Level
High Input Level
Pull Down
Pull Up
VILI
VIHI
PD
PU
2.0
72
58
0.8 V
V
A
A
TTL Levels
IS Type Input Buffer
Low Input Level
High Input Level
Hysteresis
VILI
VIHI
VHYSI
2.0
500
0.8 V
V
mV
TTL Levels
ICLK Input Buffer
Low Input Level
High Input Level
VILCK
VIHCK 2.2
0.4 V
V
Input Leakage
(All I and IS buffers)
Low Input Leakage
High Input Leakage
IIL
IIH
-10
-10
+10
+10
A
mA
VIN = 0
VIN = VDD33
O8. O8PU & 08PD Type Buffer
Low Output Level
High Output Level
Output Leakage
Pull Down
Pull Up
VOL
VOH
IOL
PD
PU
VDD33
- 0.4
-10
72
58
0.4
+10
V
V
A
A
A
IOL = 8 mA @ VDD33=
3.3V
IOH = -8mA @ VDD33=
3.3V
VIN = 0 to VDD33
(Note 6-4)

USB2601/USB2602
DS00002119A-page 20 2004 - 2016 Microchip Technology Inc.
I/O8, I/O8PU & I/O8PD Type
Buffer
Low Output Level
High Output Level
Output Leakage
Pull Down
Pull Up
VOL
VOH
IOL
PD
PU
VDD33
-0.4
-10
72
58
0.4
+10
V
V
µA
µA
µA
IOL = 8 mA @ VDD33=
3.3V
IOH = -8 mA @ VDD33=
3.3V
VIN = 0 to VDD33
(Note 6-4)
I/O12 Type Buffer
Low Output Level
High Output Level
Output Leakage
VOL
VOH
IOL
2.4
0.4
+10
V
V
uA
IOL = 12mA @ VDD33 =
3.3V
IOH = -4mA @ VDD33 =
3.3V
VIN = 0 to VDD33
(Note 1)
IO-U
(Note 6-5)
Integrated Power FET for
GPIO8 & GPIO10
Output Current
Short Circuit Current Limit
On Resistance
Output Voltage Rise Time
IOUT
ISC
RDSON
tDSON
100
140
2.1
800
mA
mA
W
ms
GPIO8, or 10;
VdropFET = 0.23V
GPIO8, or 10; VoutFET
= 0V
GPIO8, or 10;
IFET = 70mA
GPIO8, or 10;
CLOAD = 10mF
Parameter Symbol MIN TYP MAX Units Comments

2004 - 2016 Microchip Technology Inc. DS00002119A-page 21
USB2601/USB2602
Note 6-4 Output leakage is measured with the current pins in high impedance.
Note 6-5 See Appendix A for USB DC electrical characteristics.
Note 6-6 The Maximum power dissipation parameters of the package should not be exceeded
Note 6-7 The assignment of each Integrated Card Power FET to a designated Card Connector is controlled
by both firmware and the specific board implementation. Firmware will default to the settings listed in
Table 8-1, “GPIO Usage (ROM Rev -01),” on page 25.
Integrated Power FET for
GPIO11
Output Current
Short Circuit Current Limit
On Resistance
Output Voltage Rise Time
IOUT
ISC
RDSON
tDSON
200
181
2.1
800
mA
mA
s
GPIO11;
VdropFET = 0.46V
GPIO11;
VoutFET = 0V
GPIO11;
IFET = 70mA
GPIO11;
CLOAD = 10F
Supply Current Hub, Card Read-
er, Unconfigured
High-Speed Host
Full-Speed Host
ICCINIT
ICCINIT
90
83 mA
mA
Supply Current
Configured
(High-Speed Host)
3 Ext Ports @HS
Card Reader Active
302 mA
Total from all supplies
Supply Current
Configured
(High-Speed Host)
1 Ext Port @HS
Card Reader Active
242 mA
Total from all supplies
Supply Current
Configured
(Full-Speed Host)
1 Ext Port @ FS/LS
Card Reader Active
200 mA
Total from all supplies
Supply Current
Suspend ICSBY 298 mA Total from all supplies.
Supply Current
Reset IRST 91 mA Total from all supplies.
Parameter Symbol MIN TYP MAX Units Comments

USB2601/USB2602
DS00002119A-page 22 2004 - 2016 Microchip Technology Inc.
6.4 Capacitance
TA = 25°C; fc = 1MHz; VDD18, VDD18PLL = 1.8V
Limits
Parameter Symbol MIN TYP MAX Unit Test Condition
Clock Input Capacitance CIN 20 pF All pins except USB pins (and
pins under test tied to AC
ground)
Input Capacitance CIN 10 pF
Output Capacitance COUT 20 pF
my'wwwm.cmcmgLom/gackagng |
m
74mmBEBEHHHHHHHHHHHHHHHHHHHHHHHH
HRHRHEREHHHHHHHHHHHHHHHHHHHHHHHH
Ni
[E \[LIL 7
2004 - 2016 Microchip Technology Inc. DS00002119A-page 23
USB2601/USB2602
7.0 PACKAGE INFORMATION
Note 1: Controlling Unit: millimeter.
2: Tolerance on the true position of the leads is ± 0.035 mm maximum.
Package body dimensions D1 and E1 do not include the mold protrusion.
3: Maximum mold protrusion is 0.25 mm.
4: Dimension for foot length L measured at the gauge plane 0.25 mm above the seating plane.
5: Details of pin 1 identifier are optional but must be located within the zone indicated.
Note: For the most current package drawings, see the Microchip Packaging Specification at: http://www.microchip.com/packaging.
FIGURE 7-1: USB2601/USB2602 128-Pin TQFP Package, 1.0mm Height, 14mm x 14mm Footprint
TABLE 7-1: USB2601/USB2602 128-PIN TQFP PACKAGE PARAMETERS
MIN Nominal MAX Remarks
A ~ ~ 1.20 Overall Package Height
A1 0.05 ~ 0.15 Standoff
A2 0.95 ~ 1.05 Body Thickness
D 15.80 ~ 16.20 X Span
D1 13.80 ~ 14.20 X body Size
E 15.80 ~ 16.20 Y Span
E1 13.80 ~ 14.20 Y body Size
H 0.09 ~ 0.20 Lead Frame Thickness
L 0.45 0.60 0.75 Lead Foot Length
L1 ~ 1.00 ~ Lead Length
e 0.40 Basic Lead Pitch
q0
o~7
oLead Foot Angle
W 0.13 0.18 0.23 Lead Width
R1 0.08 ~ ~ Lead Shoulder Radius
R2 0.08 ~ 0.20 Lead Foot Radius
ccc ~ ~ 0.08 Coplanarity
(~)
(~)
USB2601/USB2602
DS00002119A-page 24 2004 - 2016 Microchip Technology Inc.
7.1 Package Thermal Specifications
TABLE 7-2: 128-PIN TQFP PACKAGE THERMAL PARAMETERS
Parameter Symbol Value Unit Comments
Thermal Resistance JA 53.1 oC/W From the die to the ambient air
Junction-to-Top-of-Package JT 0.3 oC/W

2004 - 2016 Microchip Technology Inc. DS00002119A-page 25
USB2601/USB2602
8.0 GPIO USAGE
TABLE 8-1: GPIO USAGE (ROM REV -01)
Name Active Level Symbol Description and Note
GPIO1 H Flash Media Activity LED/
xD_Door Indicates media activity. Media or USB
cable must not be removed with LED lit.
Also may be used for xD Door
functionality.
GPIO2 H EE_CS Serial EE PROM chip select.
GPIO3 H V_BUS USB V bus detect.
GPIO4 H EE_DIN/EE_DOUT/xDID Serial EE PROM input/output and xD
Identify.
GPIO5 H HS_IND/SD_CD HS Indicator LED or SD Card Detect
Switch input.
GPIO6 H A16/ROMEN A16 address line connect for DFU or
debug LED indicator optional.
GPIO7 H EE_CLK/
UNCONF_LED Serial EE PROM clock output or
Unconfigured LED.
GPIO8 L MS_PWR_CTRL/
CRD_PWR0 Memory Stick Card Power Control, or
Internal Power FET0.
GPIO9 L CF_PWR_CTRL CompactFlash Card Power Control.
GPIO10 L SM_PWR_CTRL/
CRD_PWR1 SmartMedia Card Power Control, or
Internal Power FET1.
GPIO11 L SD/MMC_PWR_CTRL/
CRD_PWR2 SD/MMC Card Power Control, or Internal
Power FET2.
GPIO12 H MS_ACT_IND/
Media Activity Memory Stick Activity Indicator, or Media
Activity LED.
GPIO13 H CF_ACT_IND CompactFlash Activity Indicator.
GPIO14 H SM_ACT_IND SmartMedia Activity Indicator.
GPIO15 H SD/MMC_ACT_IND SD/MMC Activity Indicator.

USB2601/USB2602
DS00002119A-page 26 2004 - 2016 Microchip Technology Inc.
APPENDIX A: DATA SHEET REVISION HISTORY
TABLE A-1: REVISION HISTORY
Revision Section/Figure/Entry Correction
DS00002119A (02-25-16) Replaces previous SMSC version Rev. 1.6 (06-20-08)

2004 - 2016 Microchip Technology Inc. DS00002119A-page 27
USB2601/USB2602
THE MICROCHIP WEB SITE
Microchip provides online support via our WWW site at www.microchip.com. This web site is used as a means to make
files and information easily available to customers. Accessible by using your favorite Internet browser, the web site con-
tains the following information:
•Product Support – Data sheets and errata, application notes and sample programs, design resources, user’s
guides and hardware support documents, latest software releases and archived software
•General Technical Support – Frequently Asked Questions (FAQ), technical support requests, online discussion
groups, Microchip consultant program member listing
•Business of Microchip – Product selector and ordering guides, latest Microchip press releases, listing of semi-
nars and events, listings of Microchip sales offices, distributors and factory representatives
CUSTOMER CHANGE NOTIFICATION SERVICE
Microchip’s customer notification service helps keep customers current on Microchip products. Subscribers will receive
e-mail notification whenever there are changes, updates, revisions or errata related to a specified product family or
development tool of interest.
To register, access the Microchip web site at www.microchip.com. Under “Support”, click on “Customer Change Notifi-
cation” and follow the registration instructions.
CUSTOMER SUPPORT
Users of Microchip products can receive assistance through several channels:
• Distributor or Representative
• Local Sales Office
• Field Application Engineer (FAE)
• Technical Support
Customers should contact their distributor, representative or field application engineer (FAE) for support. Local sales
offices are also available to help customers. A listing of sales offices and locations is included in the back of this docu-
ment.
Technical support is available through the web site at: http://www.microchip.com/support
PART NO.
‘11
x
>< x=""><1>1>USB2601/USB2602
DS00002119A-page 28 2004 - 2016 Microchip Technology Inc.
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Device: USB2601, USB2602
Temperature
Range: Blank = 0C to +70C Commercial
Package: NE = 128-pin TQFP
NU = 128-pin TQFP
PART NO. [X] XXX
PackageTemperature
Range
Device
[X]
Internal Microchip
Code
-
-Examples:
USB2601/USB2602-NE-XX
128-pin TQFP RoHS Compliant package,
Commercial Temp, Tray
USB2601/USB2602-NU-XX
128-pin TQFP RoHS Compliant package,
Commercial Temp, Tray
YSTEM
2004 - 2016 Microchip Technology Inc. DS00002119A-page 29
USB2601/USB2602
Information contained in this publication regarding device applications and the like is provided only for your convenience and may be super-
seded by updates. It is your responsibility to ensure that your application meets with your specifications. MICROCHIP MAKES NO REP-
RESENTATIONS OR WARRANTIES OF ANY KIND WHETHER EXPRESS OR IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION, INCLUDING BUT NOT LIMITED TO ITS CONDITION, QUALITY, PERFORMANCE,
MERCHANTABILITY OR FITNESS FOR PURPOSE. Microchip disclaims all liability arising from this information and its use. Use of Micro-
chip devices in life support and/or safety applications is entirely at the buyer’s risk, and the buyer agrees to defend, indemnify and hold
harmless Microchip from any and all damages, claims, suits, or expenses resulting from such use. No licenses are conveyed, implicitly or
otherwise, under any Microchip intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, AnyRate, dsPIC, FlashFlex, flexPWR, Heldo, JukeBlox, KeeLoq, KeeLoq logo, Kleer,
LANCheck, LINK MD, MediaLB, MOST, MOST logo, MPLAB, OptoLyzer, PIC, PICSTART, PIC32 logo, RightTouch, SpyNIC, SST, SST
Logo, SuperFlash and UNI/O are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries.
ClockWorks, The Embedded Control Solutions Company, ETHERSYNCH, Hyper Speed Control, HyperLight Load, IntelliMOS, mTouch,
Precision Edge, and QUIET-WIRE are registered trademarks of Microchip Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Any Capacitor, AnyIn, AnyOut, BodyCom, chipKIT, chipKIT logo, CodeGuard, dsPICDEM, dsPICDEM.net,
Dynamic Average Matching, DAM, ECAN, EtherGREEN, In-Circuit Serial Programming, ICSP, Inter-Chip Connectivity, JitterBlocker,
KleerNet, KleerNet logo, MiWi, motorBench, MPASM, MPF, MPLAB Certified logo, MPLIB, MPLINK, MultiTRAK, NetDetach,
Omniscient Code Generation, PICDEM, PICDEM.net, PICkit, PICtail, PureSilicon, RightTouch logo, REAL ICE, Ripple Blocker, Serial
Quad I/O, SQI, SuperSwitcher, SuperSwitcher II, Total Endurance, TSHARC, USBCheck, VariSense, ViewSpan, WiperLock, Wireless
DNA, and ZENA are trademarks of Microchip Technology Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated in the U.S.A.
Silicon Storage Technology is a registered trademark of Microchip Technology Inc. in other countries.
GestIC is a registered trademarks of Microchip Technology Germany II GmbH & Co. KG, a subsidiary of Microchip Technology Inc., in
other countries.
All other trademarks mentioned herein are property of their respective companies.
© 2004 - 2016, Microchip Technology Incorporated, Printed in the U.S.A., All Rights Reserved.
ISBN: 9781522403319
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITYMANAGEMENTS
YSTEM
CERTIFIEDBYDNV
== ISO/TS16949==
6‘
MICROCHIP
2004 - 2016 Microchip Technology Inc. DS00002119A-page 30
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Canada - Toronto
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2943-5100
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Dongguan
Tel: 86-769-8702-9880
China - Hangzhou
Tel: 86-571-8792-8115
Fax: 86-571-8792-8116
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
ASIA/PACIFIC
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-3019-1500
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Dusseldorf
Tel: 49-2129-3766400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Venice
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Poland - Warsaw
Tel: 48-22-3325737
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
07/14/15
Products related to this Datasheet
IC CTRLR USB2.0 FLASH 128-TQFP
IC INTERFACE SPECIALIZED 128TQFP
IC INTERFACE SPECIALIZED 128TQFP