0002061118 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
1561-(P561) 1561-(P561)L 1561 -(P228) 1561-(P228)L 1561 -(P550) 1561-(P550)L 1561-(P591) 1561-(P591)L 1561-1(P901) 1561-1(P901)L LEGEND ale alelgele ale jL molex filXfl‘flfifié
GAP ACCEPTABLE
SEE ALTERNATE
TIP VIEW
L
C
L
C
SELECT GOLD
"A"
"A"
SECT. "A-A"
DIA.
"B" "B"
(2.03)
.080
MAX.
(WHEN SPECIFIED)
CARRIER CUTOFF
OPTIONAL LOCKING TAB
.060
(1.52)
.015
(.38)
PLATE DEPTH
.126
(3.20)
.66
(16.8)
(2 PL.) SEE LEGEND
"C" "C"
MAX.
CARRIER CUTOFF
.010
.010
(.25)
(.25)
LEGEND
PART NO. ENG. NO.
1561-(✴✴✴✴)
(1.50/1.42)
.059/.056
SECT. "B-B"
CARRIER VIEW
ACTUAL SIZE
1.000
(25.40)
SCALE:10X
SCALE:10X
.080
(2.03)
.108/.085
SECT. "C-C"
(2.74/2.16)
.140
(3.56)
.140/.110
(3.56/2.79)
P=PREPLATE
BLANK=POSTPLATE
FINISH CODE
FORM
L=LOOSE
BLANK=CHAIN
NOTES:
1. MATERIAL: BRASS
2. FINISH:
901 HOT TIN DIP (.00051)/.000020 MIN.
228 SELECT GOLD PLATE (.00075)/.000030 MIN. IN CONTACT AREA, SELECT TIN.
(.00250)/.000100 MIN. IN CRIMP AREA OVER (.00125)/.000050 MIN. NICKEL OVERALL.
561 SELECT GOLD PLATE (.00076)/.000030 MIN. IN CONTACT AREA, OVER
(.00127)/.000050 MIN. NICKEL OVERALL.
591 SELECT GOLD PLATE (.00175)/.000050 MIN. IN CONTACT AREA, OVER (.00127)/.000050
MIN. NICKEL OVERALL WITH (.000025)/.000010 MAX. GOLD FLASH OVERALL.
550 SELECT GOLD PLATE (.00038)/.000015 MIN. IN CONTACT AREA, OVER (.00076)/.000030
MIN. NICKEL OVERALL WITH (.000025)/.000010 MAX. GOLD FLASH OVERALL.
3. PRODUCT SPECIFICATION: PS-02-06.
4. PACKAGING INFORMATION:
LOOSE TERMINALS: PK-1190-003
CHAIN TERMINALS: 15610000-PK
5. TERMINAL FOR USE WITH (1.57)/.062 DIA. SERIES HOUSINGS AND WILL ACCEPT
18 THRU 24 AWG WIRE WITH (1.52/3.05)/.060/.120 INSULATION DIA.
6. PARTS CONFORM TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
7. TIP GEOMETRY IS TOOL DEPENDENT. EITHER GEOMETRY IS ACCEPTABLE.
1561-(P901)
1561-(P901)L
BLANK=WITH LOCKING TABS
1=WITHOUT LOCKING TABS
02-06-1103
02-06-1101
02-06-5102
02-06-5101
02-06-5109
02-06-5108
02-06-5103
02-06-5100
02-06-5104
02-06-5105
1561-1(P901)
1561-1(P901)L
1561-(P228)
1561-(P228)L
1561-(P550)
1561-(P550)L
1561-(P591)
1561-(P591)L
1561-(P561)
1561-(P561)L
02-06-1118
NOT TOOLED
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CRIMP TERMINAL, FEMALE
.062 DIA. FOR 18-24 AWG WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-1561-X
PSD
001
AP3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
CURRENT REV DESC: UPDATE PK SPEC
EC NO: 614240
DRWN:
JEHRISMAN
2019/03/22
CHK'D:
FSMITH
2019/05/10
APPR:
FSMITH
2019/05/10
INITIAL REVISION:
DRWN:
GEW
1991/02/19
APPR:
GWF
1991/02/19
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
1561
DIMENSION UNITS
SCALE
MM/IN
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/05/10 19:11:19
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
ALTERNATE TIP GEOMETRY
SEE NOTE 7

Products related to this Datasheet

CONN SOCKET 18-24AWG CRIMP TIN