‘6,
MM SHW CA3?!) PAWS OMY$ “4‘
A2 H
.93/23.6
.93/23.6
.93/23.6
.93/23.6
.93/23.6
.93/23.6
.93/23.6
.93/23.6
PARTS ON TAPE
NOTES:
1. MWID: MAX. WIRE INSULATION DIA.
2. MATERIAL:
HOUSING: NYLON
TERMMINAL: TIN PLATED BRASS.
3. ASSEMBLY IS RoHS COMPLIANT.
LOOSE PIECE
MATERIAL
NUMBER
ENGINEERING
NUMBER
190070009
190070011
190070015
190070017
190070029
190070031
190070035
190070037
AA-2222
AA-2222X
AA-2223
AA-2223X
BB-2224
BB-2224X
BB-2225
BB-2225X
METAL STRIP CARRIED
MATERIAL
NUMBER
190070014
190070013
190070020
190070019
190070034
190070033
190070039
190070060
ENGINEERING
NUMBER
AA-2222Z
AA-2222XZ
AA-2223Z
AA-2223XZ
BB-2224Z
BB-2224XZ
BB-2225Z
BB-2225XZ
MYLAR TAPE CARRIED
MATERIAL
NUMBER
ENGINEERING
NUMBER
190070010
190070012
190070016
190070018
190070030
190070032
190070036
190070038
AA-2222T
AA-2222XT
AA-2223T
AA-2223XT
BB-2224T
BB-2224XT
BB-2225T
BB-2225XT
FEATURES
AWG COLOR
22-18
22-18
22-18
22-18
16-14
16-14
16-14
16-14
RED
RED
RED
RED
BLUE
BLUE
BLUE
BLUE
FITS TAB
SIZE
.187 x .020
.187 x .020
.187 x .032
.187 x .032
.187 x .020
.187 x .020
.187 x .032
.187 x .032
DIMENSIONS
MWID
.176/4.47
.240/6.10
.176/4.47
.240/6.10
.200/5.08
.265/6.73
.200/5.08
.265/6.73
.630/16.00
.662/16.81
.630/16.00
.662/16.81
.630/16.00
.670/17.02
.630/16.00
.670/17.02
.236/5.99
.300/7.62
.236/5.99
.300/7.62
.260/6.60
.325/8.26
.260/6.60
.325/8.26
.512/13.00
.512/13.00
.512/13.00
.512/13.00
.500/12.70
.500/12.70
.500/12.70
.500/12.70
.585/14.86
.625/15.88
.585/14.86
.625/15.88
.585/14.86
.625/15.88
.585/14.86
.625/15.88
E
F
H
±
.02
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FLAG QUICK DISCONNECT
FULLY INSULATED .187X.020 &.032 TAB SIZE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-19007-005
PSD
001
A2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: TAB AA-2223/BB-2224
EC NO: 172020
DRWN:
GROJAS01
2018/02/06
CHK'D:
JMACNEIL
2018/02/09
APPR:
JMACNEIL
2018/02/09
INITIAL REVISION:
DRWN:
RM
1989/07/26
APPR:
JM
1989/07/26
THIRD ANGLE PROJECTION
DRAWING SERIES
#############
B-SIZE
19007
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACE
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2017/10/06
DOCUMENT STATUS P1 RELEASE DATE 2018/02/09 22:20:44
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
Products related to this Datasheet
CONN QC RCPT 18-22AWG 0.187