FM25V05 Datasheet by Cypress Semiconductor Corp

View All Related Products | Download PDF Datasheet
Logic Block Diagram 7
FM25V05
512-Kbit (64K × 8) Serial (SPI) F-RAM
Cypress Semiconductor Corporation 198 Champion Court San Jose,CA 95134-1709 408-943-2600
Document Number: 001-84497 Rev. *H Revised November 12, 2018
512-Kbit (64K × 8) Serial (SPI) F-RAM
Features
512-Kbit ferroelectric random access memory (F-RAM)
logically organized as 64K × 8
High-endurance 100 trillion (1014) read/writes
151-year data retention (See Data Retention and Endurance
on page 14)
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 40-MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Device ID
Manufacturer ID and Product ID
Low power consumption
300 A active current at 1 MHz
90 A (typ) standby current
5 A sleep mode current
Low-voltage operation: VDD = 2.0 V to 3.6 V
Industrial temperature: –40 C to +85 C
8-pin small outline integrated circuit (SOIC) package
Restriction of hazardous substances (RoHS) compliant
Functional Description
The FM25V05 is a 512-Kbit nonvolatile memory employing an
advanced ferroelectric process. A ferroelectric random access
memory or F-RAM is nonvolatile and performs reads and writes
similar to a RAM. It provides reliable data retention for 151 years
while eliminating the complexities, overhead, and system-level
reliability problems caused by serial flash, EEPROM, and other
nonvolatile memories.
Unlike serial flash and EEPROM, the FM25V05 performs write
operations at bus speed. No write delays are incurred. Data is
written to the memory array immediately after each byte is
successfully transferred to the device. The next bus cycle can
commence without the need for data polling. In addition, the
product offers substantial write endurance compared with other
nonvolatile memories. The FM25V05 is capable of supporting
1014 read/write cycles, or 100 million times more write cycles
than EEPROM.
These capabilities make the FM25V05 ideal for nonvolatile
memory applications, requiring frequent or rapid writes.
Examples range from data collection, where the number of write
cycles may be critical, to demanding industrial controls where the
long write time of serial flash or EEPROM can cause data loss.
The FM25V05 provides substantial benefits to users of serial
EEPROM or flash as a hardware drop-in replacement. The
FM25V05 uses the high-speed SPI bus, which enhances the
high-speed write capability of F-RAM technology. The device
incorporates a read-only Device ID that allows the host to
determine the manufacturer, product density, and product
revision. The device specifications are guaranteed over an
industrial temperature range of –40 C to +85 C.
For a complete list of related documentation, click here.
Instruction Decoder
Clock Generator
Control Logic
Write Protect
Instruction Register
Address Register
Counter
64 K x 8
F-RAM Array
16
Data I/ O Register
8
Nonvolatile Status
Register
3
WP
CS
HOLD
SCK
SOSI
Logic Block Diagram
uuuuuuuuuu
FM25V05
Document Number: 001-84497 Rev. *H Page 2 of 23
Contents
Pinouts ..............................................................................3
Pin Definitions .................................................................. 3
Functional Overview ........................................................ 4
Memory Architecture ........................................................ 4
Serial Peripheral Interface – SPI Bus .............................. 4
SPI Overview ............................................................... 4
SPI Modes ................................................................... 5
Power Up to First Access ............................................ 6
Command Structure .................................................... 6
WREN - Set Write Enable Latch ................................. 6
WRDI - Reset Write Enable Latch ...............................6
Status Register and Write Protection ............................. 7
RDSR - Read Status Register ..................................... 8
WRSR - Write Status Register .................................... 8
Memory Operation ............................................................ 8
Write Operation ........................................................... 8
Read Operation ........................................................... 9
Fast Read Operation ................................................... 9
HOLD Pin Operation ................................................. 10
Sleep Mode ............................................................... 11
Device ID ................................................................... 11
Endurance ................................................................. 12
Maximum Ratings ........................................................... 13
Operating Range ............................................................. 13
DC Electrical Characteristics ........................................ 13
Data Retention and Endurance ..................................... 14
Capacitance .................................................................... 14
Thermal Resistance ........................................................ 14
AC Test Conditions ........................................................ 14
AC Switching Characteristics ....................................... 15
Power Cycle Timing ....................................................... 17
Ordering Information ...................................................... 18
Ordering Code Definitions ......................................... 18
Package Diagram ............................................................ 19
Acronyms ........................................................................ 20
Document Conventions ................................................. 20
Units of Measure ....................................................... 20
Document History Page ................................................. 21
Sales, Solutions, and Legal Information ...................... 23
Worldwide Sales and Design Support ....................... 23
Products .................................................................... 23
PSoC® Solutions ...................................................... 23
Cypress Developer Community ................................. 23
Technical Support ..................................................... 23
I'll—\FIFI LILILILI
FM25V05
Document Number: 001-84497 Rev. *H Page 3 of 23
Pinouts
Figure 1. 8-pin SOIC pinout
HOLD
SCK
1
2
3
4 5
CS 8
7
6
VDD
SI
SO
Top View
not to scale
V
SS
WP
Pin Definitions
Pin Name I/O Type Description
CS Input Chip Select. This active LOW input activates the device. When HIGH, the device enters low-power
standby mode, ignores other inputs, and the output is tristated. When LOW, the device internally
activates the SCK signal. A falling edge on CS must occur before every opcode.
SCK Input Serial Clock. All I/O activity is synchronized to the serial clock. Inputs are latched on the rising edge
and outputs occur on the falling edge. Because the device is synchronous, the clock frequency may
be any value between 0 and 40 MHz and may be interrupted at any time.
SI [1] Input Serial Input. All data is input to the device on this pin. The pin is sampled on the rising edge of SCK
and is ignored at other times. It should always be driven to a valid logic level to meet IDD specifications.
SO [1] Output Serial Output. This is the data output pin. It is driven during a read and remains tristated at all other
times including when HOLD is LOW. Data transitions are driven on the falling edge of the serial clock.
WP Input Write Protect. This Active LOW pin prevents write operation to the Status Register when WPEN is
set to ‘1’. This is critical because other write protection features are controlled through the Status
Register. A complete explanation of write protection is provided in Status Register and Write Protection
on page 7. This pin must be tied to VDD if not used.
HOLD Input HOLD Pin. The HOLD pin is used when the host CPU must interrupt a memory operation for another
task. When HOLD is LOW, the current operation is suspended. The device ignores any transition on
SCK or CS. All transitions on HOLD must occur while SCK is LOW. This pin has a weak internal pull-up
(Refer DC Electrical Characteristics on page 13 for RIN spec). However, if it is not used, the HOLD
pin should be tied to VDD.
VSS Power supply Ground for the device. Must be connected to the ground of the system.
VDD Power supply Power supply input to the device.
Note
1. SI may be connected to SO for a single pin data interface.
uuuuuuuuuu
FM25V05
Document Number: 001-84497 Rev. *H Page 4 of 23
Functional Overview
The FM25V05 is a serial F-RAM memory. The memory array is
logically organized as 65,536 × 8 bits and is accessed using an
industry-standard serial peripheral interface (SPI) bus. The
functional operation of the F-RAM is similar to serial flash and
serial EEPROMs. The major difference between the FM25V05
and a serial flash or EEPROM with the same pinout is the
F-RAM’s superior write performance, high endurance, and low
power consumption.
Memory Architecture
When accessing the FM25V05, the user addresses 64K
locations of eight data bits each. These eight data bits are shifted
in or out serially. The addresses are accessed using the SPI
protocol, which includes a chip select (to permit multiple devices
on the bus), an opcode, and a two-byte address. The complete
address of 16 bits specifies each byte address uniquely.
Most functions of the FM25V05 are either controlled by the SPI
interface or handled by on-board circuitry. The access time for
the memory operation is essentially zero, beyond the time
needed for the serial protocol. That is, the memory is read or
written at the speed of the SPI bus. Unlike a serial flash or
EEPROM, it is not necessary to poll the device for a ready
condition because writes occur at bus speed. By the time a new
bus transaction can be shifted into the device, a write operation
is complete. This is explained in more detail in the interface
section.
Serial Peripheral Interface – SPI Bus
The FM25V05 is a SPI slave device and operates at speeds up
to 40 MHz. This high-speed serial bus provides
high-performance serial communication to a SPI master. Many
common microcontrollers have hardware SPI ports allowing a
direct interface. It is quite simple to emulate the port using
ordinary port pins for microcontrollers that do not. The FM25V05
operates in SPI Mode 0 and 3.
SPI Overview
The SPI is a four-pin interface with Chip Select (CS), Serial Input
(SI), Serial Output (SO), and Serial Clock (SCK) pins.
The SPI is a synchronous serial interface, which uses clock and
data pins for memory access and supports multiple devices on
the data bus. A device on the SPI bus is activated using the CS
pin.
The relationship between chip select, clock, and data is dictated
by the SPI mode. This device supports SPI modes 0 and 3. In
both of these modes, data is clocked into the F-RAM on the rising
edge of SCK starting from the first rising edge after CS goes
active.
The SPI protocol is controlled by opcodes. These opcodes
specify the commands from the bus master to the slave device.
After CS is activated, the first byte transferred from the bus
master is the opcode. Following the opcode, any addresses and
data are then transferred. The CS must go inactive after an
operation is complete and before a new opcode can be issued.
The commonly used terms in the SPI protocol are as follows:
SPI Master
The SPI master device controls the operations on a SPI bus. An
SPI bus may have only one master with one or more slave
devices. All the slaves share the same SPI bus lines and the
master may select any of the slave devices using the CS pin. All
of the operations must be initiated by the master activating a
slave device by pulling the CS pin of the slave LOW. The master
also generates the SCK and all the data transmission on SI and
SO lines are synchronized with this clock.
SPI Slave
The SPI slave device is activated by the master through the Chip
Select line. A slave device gets the SCK as an input from the SPI
master and all the communication is synchronized with this
clock. An SPI slave never initiates a communication on the SPI
bus and acts only on the instruction from the master.
The FM25V05 operates as an SPI slave and may share the SPI
bus with other SPI slave devices.
Chip Select (CS)
To select any slave device, the master needs to pull down the
corresponding CS pin. Any instruction can be issued to a slave
device only while the CS pin is LOW. When the device is not
selected, data through the SI pin is ignored and the serial output
pin (SO) remains in a high-impedance state.
Note A new instruction must begin with the falling edge of CS.
Therefore, only one opcode can be issued for each active Chip
Select cycle.
Serial Clock (SCK)
The Serial Clock is generated by the SPI master and the
communication is synchronized with this clock after CS goes
LOW.
The FM25V05 enables SPI modes 0 and 3 for data
communication. In both of these modes, the inputs are latched
by the slave device on the rising edge of SCK and outputs are
issued on the falling edge. Therefore, the first rising edge of SCK
signifies the arrival of the first bit (MSB) of a SPI instruction on
the SI pin. Further, all data inputs and outputs are synchronized
with SCK.
Data Transmission (SI/SO)
The SPI data bus consists of two lines, SI and SO, for serial data
communication. SI is also referred to as Master Out Slave In
(MOSI) and SO is referred to as Master In Slave Out (MISO). The
master issues instructions to the slave through the SI pin, while
FM25V05
Document Number: 001-84497 Rev. *H Page 5 of 23
the slave responds through the SO pin. Multiple slave devices
may share the SI and SO lines as described earlier.
The FM25V05 has two separate pins for SI and SO, which can
be connected with the master as shown in Figure 2.
For a microcontroller that has no dedicated SPI bus, a
general-purpose port may be used. To reduce hardware
resources on the controller, it is possible to connect the two data
pins (SI, SO) together and tie off (HIGH) the HOLD and WP pins.
Figure 3 shows such a configuration, which uses only three pins.
Most Significant Bit (MSB)
The SPI protocol requires that the first bit to be transmitted is the
Most Significant Bit (MSB). This is valid for both address and
data transmission.
The 512-Kbit serial F-RAM requires a 2-byte address for any
read or write operation.
Serial Opcode
After the slave device is selected with CS going LOW, the first
byte received is treated as the opcode for the intended operation.
FM25V05 uses the standard opcodes for memory accesses.
Invalid Opcode
If an invalid opcode is received, the opcode is ignored and the
device ignores any additional serial data on the SI pin until the
next falling edge of CS, and the SO pin remains tristated.
Status Register
FM25V05 has an 8-bit Status Register. The bits in the Status
Register are used to configure the device. These bits are
described in Table 3 on page 7.
SPI Modes
FM25V05 may be driven by a microcontroller with its SPI
peripheral running in either of the following two modes:
SPI Mode 0 (CPOL = 0, CPHA = 0)
SPI Mode 3 (CPOL = 1, CPHA = 1)
For both these modes, the input data is latched in on the rising
edge of SCK starting from the first rising edge after CS goes
active. If the clock starts from a HIGH state (in mode 3), the first
rising edge after the clock toggles is considered. The output data
is available on the falling edge of SCK.
The two SPI modes are shown in Figure 4 on page 6 and
Figure 5 on page 6. The status of the clock when the bus master
is not transferring data is:
SCK remains at 0 for Mode 0
SCK remains at 1 for Mode 3
Figure 2. System Configuration with SPI Port
CS1
CS2
HOLD1
HOLD2
FM25V05 FM25V05
WP1
WP2
SCK SI SO SCK SI SO
CS HOLD WP CS HOLD WP
SCK
MOSI
MISO
SPI
Microcontroller
Figure 3. System Configuration without SPI Port
"\_f W W ’ ’j—F ’W—f W m
FM25V05
Document Number: 001-84497 Rev. *H Page 6 of 23
The device detects the SPI mode from the status of the SCK pin
when the device is selected by bringing the CS pin LOW. If the
SCK pin is LOW when the device is selected, SPI Mode 0 is
assumed and if the SCK pin is HIGH, it works in SPI Mode 3.
Power Up to First Access
The FM25V05 is not accessible for a tPU time after power-up.
Users must comply with the timing parameter, tPU, which is the
minimum time from VDD (min) to the first CS LOW.
Command Structure
There are nine commands, called opcodes, that can be issued
by the bus master to the FM25V05. They are listed in Table 1.
These opcodes control the functions performed by the memory.
WREN - Set Write Enable Latch
The FM25V05 will power up with writes disabled. The WREN
command must be issued before any write operation. Sending
the WREN opcode allows the user to issue subsequent opcodes
for write operations. These include writing the Status Register
(WRSR) and writing the memory (WRITE).
Sending the WREN opcode causes the internal Write Enable
Latch to be set. A flag bit in the Status Register, called WEL,
indicates the state of the latch. WEL = ‘1’ indicates that writes are
permitted. Attempting to write the WEL bit in the Status Register
has no effect on the state of this bit only the WREN opcode can
set this bit. The WEL bit will be automatically cleared on the rising
edge of CS following a WRDI, a WRSR, or a WRITE operation.
This prevents further writes to the Status Register or the F-RAM
array without another WREN command. Figure 6 illustrates the
WREN command bus configuration.
WRDI - Reset Write Enable Latch
The WRDI command disables all write activity by clearing the
Write Enable Latch. The user can verify that writes are disabled
by reading the WEL bit in the Status Register and verifying that
WEL is equal to ‘0’. Figure 7 illustrates the WRDI command bus
configuration.
Figure 4. SPI Mode 0
Figure 5. SPI Mode 3
Table 1. Opcode Commands
Name Description Opcode
WREN Set write enable latch 0000 0110b
WRDI Reset write enable latch 0000 0100b
RDSR Read Status Register 0000 0101b
WRSR Write Status Register 0000 0001b
READ Read memory data 0000 0011b
FSTRD Fast read memory data 0000 1011b
WRITE Write memory data 0000 0010b
SLEEP Enter sleep mode 1011 1001b
RDID Read device ID 1001 1111b
LSB
MSB
76543210
CS
SCK
SI
012 3 4 567
CS
SCK
SI 76543210
LSB
MSB
012 3 4 567
Figure 6. WREN Bus Configuration
Figure 7. WRDI Bus Configuration
0 0 0 0 0 1 1 0
CS
SCK
SI
SO
HI-Z
0 1 2 3 4 5 6 7
0 0 0
CS
SCK
SI
SO
HI-Z
0 1 2 3 4 5 6 7
00
001
nnnnnnnnnnnnnnnnnn
FM25V05
Document Number: 001-84497 Rev. *H Page 7 of 23
Status Register and Write Protection
The write protection features of the FM25V05 are multi-tiered
and are enabled through the status register. The Status Register
is organized as follows. (The default value shipped from the
factory for bit 0, WEL, BP0, BP1, bits 4–5, WPEN is ‘0’, and for
bit 6 is ‘1’).
Bits 0 and 4-5 are fixed at ‘0’ and bit 6 is fixed at ‘1’; none of these
bits can be modified. Note that bit 0 (“Ready or Write in progress”
bit in serial flash and EEPROM) is unnecessary, as the F-RAM
writes in real-time and is never busy, so it reads out as a ‘0’. An
exception to this is when the device is waking up from sleep
mode, which is described in Sleep Mode on page 11. The BP1
and BP0 control the software write-protection features and are
nonvolatile bits. The WEL flag indicates the state of the Write
Enable Latch. Attempting to directly write the WEL bit in the
Status Register has no effect on its state. This bit is internally set
and cleared via the WREN and WRDI commands, respectively.
BP1 and BP0 are memory block write protection bits. They
specify portions of memory that are write-protected as shown in
Tab le 4.
The BP1 and BP0 bits and the Write Enable Latch are the only
mechanisms that protect the memory from writes. The remaining
write protection features protect inadvertent changes to the block
protect bits.
The write protect enable bit (WPEN) in the Status Register
controls the effect of the hardware write protect (WP) pin. When
the WPEN bit is set to ‘0’, the status of the WP pin is ignored.
When the WPEN bit is set to ‘1’, a LOW on the WP pin inhibits a
write to the Status Register. Thus the Status Register is
write-protected only when WPEN = ‘1’ and WP = ‘0’.
Tab le 5 summarizes the write protection conditions.
Table 2. Status Register
Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0
WPEN (0) X (1) X (0) X (0) BP1 (0) BP0 (0) WEL (0) X (0)
Table 3. Status Register Bit Definition
Bit Definition Description
Bit 0 Don’t care This bit is non-writable and always returns ‘0’ upon read.
Bit 1 (WEL) Write Enable WEL indicates if the device is write enabled. This bit defaults to ‘0’ (disabled) on power-up.
WEL = ‘1’ --> Write enabled
WEL = ‘0’ --> Write disabled
Bit 2 (BP0) Block Protect bit ‘0’ Used for block protection. For details, see Table 4 on page 7.
Bit 3 (BP1) Block Protect bit ‘1’ Used for block protection. For details, see Table 4 on page 7.
Bit 4-5 Don’t care These bits are non-writable and always return ‘0’ upon read.
Bit 6 Don’t care This bit is non-writable and always return ‘1’ upon read.
Bit 7 (WPEN) Write Protect Enable bit Used to enable the function of Write Protect Pin (WP). For details, see Table 5 on page 7.
Table 4. Block Memory Write Protection
BP1 BP0 Protected Address Range
0 0 None
0 1 C000h to FFFFh (upper 1/4)
1 0 8000h to FFFFh (upper 1/2)
1 1 0000h to FFFFh (all)
Table 5. Write Protection
WEL WPEN WP Protected
Blocks
Unprotected
Blocks
Status
Register
0 X X Protected Protected Protected
1 0 X Protected Unprotected Unprotected
1 1 0 Protected Unprotected Protected
1 1 1 Protected Unprotected Unprotected
uuuuuuuuuuuuuuuuuu ’W—F W I0 0 0 ° 0 0 0 @IIIMMII
FM25V05
Document Number: 001-84497 Rev. *H Page 8 of 23
RDSR - Read Status Register
The RDSR command allows the bus master to verify the
contents of the Status Register. Reading the status register
provides information about the current state of the
write-protection features. Following the RDSR opcode, the
FM25V05 will return one byte with the contents of the Status
Register.
WRSR - Write Status Register
The WRSR command allows the SPI bus master to write into the
Status Register and change the write protect configuration by
setting the WPEN, BP0 and BP1 bits as required. Before issuing
a WRSR command, the WP pin must be HIGH or inactive. Note
that on the FM25V05, WP only prevents writing to the Status
Register, not the memory array. Before sending the WRSR
command, the user must send a WREN command to enable
writes. Executing a WRSR command is a write operation and
therefore, clears the Write Enable Latch.
Memory Operation
The SPI interface, which is capable of a high clock frequency,
highlights the fast write capability of the F-RAM technology.
Unlike serial flash and EEPROMs, the FM25V05 can perform
sequential writes at bus speed. No page register is needed and
any number of sequential writes may be performed.
Write Operation
All writes to the memory begin with a WREN opcode with CS
being asserted and deasserted. The next opcode is WRITE. The
WRITE opcode is followed by a two-byte address containing the
16-bit address (A15–A0) of the first data byte to be written into
the memory. Subsequent bytes are data bytes, which are written
sequentially. Addresses are incremented internally as long as
the bus master continues to issue clocks and keeps CS LOW. If
the last address of FFFFh is reached, the counter will roll over to
0000h. Data is written MSB first. The rising edge of CS
terminates a write operation. A write operation is shown in
Figure 10 on page 9.
Note When a burst write reaches a protected block address, the
automatic address increment stops and all the subsequent data
bytes received for write will be ignored by the device.
EEPROMs use page buffers to increase their write throughput.
This compensates for the technology’s inherently slow write
operations. F-RAM memories do not have page buffers because
each byte is written to the F-RAM array immediately after it is
clocked in (after the eighth clock). This allows any number of
bytes to be written without page buffer delays.
Note If the power is lost in the middle of the write operation, only
the last completed byte will be written.
Figure 8. RDSR Bus Configuration
Figure 9. WRSR Bus Configuration (WREN not shown)
CS
SCK
SO
01234567
SI
000001 0 0
1
HI-Z
012345 67
LSB
D0D1D2D3D4D5D6
MSB
D7
Opcode
Data
CS
SCK
SO
01 23 4567
SI
00000001
MSB LSB
D2D3D7
HI-Z
012345 67
Opcode Data
XX
XX
X
nnnnnnnnnnnnnnnnnn ’ r WNW 22mm
FM25V05
Document Number: 001-84497 Rev. *H Page 9 of 23
Read Operation
After the falling edge of CS, the bus master can issue a READ
opcode. Following the READ command is a two-byte address
containing the 16-bit address (A15–A0) of the first byte of the
read operation. After the opcode and address are issued, the
device drives out the read data on the next eight clocks. The SI
input is ignored during read data bytes. Subsequent bytes are
data bytes, which are read out sequentially. Addresses are
incremented internally as long as the bus master continues to
issue clocks and CS is LOW. If the last address of FFFFh is
reached, the counter will roll over to 0000h. Data is read MSB
first. The rising edge of CS terminates a read operation and
tristates the SO pin. A read operation is shown in Figure 11.
Fast Read Operation
The FM25V05 supports a FAST READ opcode (0Bh) that is
provided for code compatibility with serial flash devices. The
FAST READ opcode is followed by a two-byte address
containing the 16-bit address (A15–A0) of the first byte of the
read operation and then a dummy byte. The dummy byte inserts
a read latency of 8-clock cycle. The fast read operation is
otherwise the same as an ordinary read operation except that it
requires an additional dummy byte. After receiving opcode,
address, and a dummy byte, the FM25V05 starts driving its SO
line with data bytes, with MSB first, and continues transmitting
as long as the device is selected and the clock is available. In
case of bulk read, the internal address counter is incremented
automatically, and after the last address FFFFh is reached, the
counter rolls over to 0000h. When the device is driving data on
its SO line, any transition on its SI line is ignored. The rising edge
of CS terminates a fast read operation and tristates the SO pin.
A Fast Read operation is shown in Figure 12 on page 10.
Figure 10. Memory Write (WREN not shown) Operation
Figure 11. Memory Read Operation
~
~
CS
SCK
SO
01234 5 6 70 7654321 1213141501234567
MSB LSB
Data
D0D1D2D3D4D5D6D7
SI
~
~
Opcode
0000001
A15 A14 A13 A12 A11 A9
0
A10
A8 A3 A1A2 A0
16-bit Address
MSB LSB
HI-Z
~
~
CS
SCK
SO
01 23456 70 7654321 12131415012345 6 7
MSB LSB
Data
SI
~
~
Opcode
0000001
A15 A14 A13 A12 A11 A9
1
A10
A8 A3 A1A2 A0
16-bit Address
MSB LSB
D0D1D2D3D4D5D6D7
HI-Z
FM25V05
Document Number: 001-84497 Rev. *H Page 10 of 23
HOLD Pin Operation
The HOLD pin can be used to interrupt a serial operation without
aborting it. If the bus master pulls the HOLD pin LOW while SCK
is LOW, the current operation will pause. Taking the HOLD pin
HIGH while SCK is LOW will resume an operation. The
transitions of HOLD must occur while SCK is LOW, but the SCK
and CS pin can toggle during a hold state.
Figure 12. Fast Read Operation
~
~
CS
SCK
SO
012345670 7654321 121314151617181920 212223
Data
SI
~
~
Opcode
0000101
A15 A14 A13 A11 A9
1
A10
A8 A3 A1A2 A0
16-bit Address
MSB LSB
MSB LSB
D0D1D2D3D4D5D6D7
012345 67
XXXXXXXX
Dummy Byte
HI-Z
A12
Figure 13. HOLD Operation [2]
CS
SCK
HOLD
SO
~
~
~
~
SI VALID IN VALID IN
~
~
~
~
~
~
Note
2. Figure shows HOLD operation for input mode and output mode.
3131331:fl[CCCOIX:03333303333201QCjCEECi
FM25V05
Document Number: 001-84497 Rev. *H Page 11 of 23
Sleep Mode
A low-power sleep mode is implemented on the FM25V05
device. The device will enter the low-power state when the
SLEEP opcode B9h is clocked in and a rising edge of CS is
applied. When in sleep mode, the SCK and SI pins are ignored
and SO will be HI-Z, but the device continues to monitor the CS
pin. On the next falling edge of CS, the device will return to
normal operation within tREC time. The SO pin remains in a HI-Z
state during the wakeup period. The device does not necessarily
respond to an opcode within the wakeup period. To start the
wakeup procedure, the controller may send a “dummy” read, for
example, and wait the remaining tREC time.
Device ID
The FM25V05 device can be interrogated for its manufacturer,
product identification, and die revision. The RDID opcode 9Fh
allows the user to read the manufacturer ID and product ID, both
of which are read-only bytes. The JEDEC-assigned
manufacturer ID places the Cypress (Ramtron) identifier in bank
7; therefore, there are six bytes of the continuation code 7Fh
followed by the single byte C2h. There are two bytes of product
ID, which includes a family code, a density code, a sub code, and
the product revision code.
Figure 14. Sleep Mode Operation
CS
SCK
SI
SO
HI-Z
0
Enters Sleep Mode
VALID IN
tSU
tREC Recovers from Sleep Mode
1011 1 00 1
1 2 3 4 5 6 7
Table 6. Device ID
Device ID
(9 bytes)
Device ID Description
71–16
(56 bits)
15–13
(3 bits)
12–8
(5 bits)
7–6
(2 bits)
5–3
(3 bits)
2–0
(3 bits)
Manufacturer ID Product ID
Family Density Sub Rev Rsvd
7F7F7F7F7F7FC22300h 0111111101111111011111110111
1111011111110111111111000010
001 00011 00 000 000
Figure 15. Read Device ID
CS
SCK
SO
SI
Opcode
~
~
01 2 3 456 70 7654321 444546 5556575859606162636465666768697071
10011111
LSBMSB
HI-Z
~
~
47 48 49 50 51 52 53 54
9-Byte Device ID
D7 D6 D5 D4 D3 D2 D1 D0 D3 D1 D7D2 D0 D5 D3 D1D4 D2 D7 D5 D3D6 D4D6 D0 D1 D7 D5D0 D6 D3 D1D2 D0D2 D4
FM25V05
Document Number: 001-84497 Rev. *H Page 12 of 23
Endurance
The FM25V05 devices are capable of being accessed at least
1014 times, reads or writes. An F-RAM memory operates with a
read and restore mechanism. Therefore, an endurance cycle is
applied on a row basis for each access (read or write) to the
memory array. The F-RAM architecture is based on an array of
rows and columns of 8K rows of 64-bits each. The entire row is
internally accessed once, whether a single byte or all eight bytes
are read or written. Each byte in the row is counted only once in
an endurance calculation. Tabl e 7 shows endurance calculations
for a 64-byte repeating loop, which includes an opcode, a starting
address, and a sequential 64-byte data stream. This causes
each byte to experience one endurance cycle through the loop.
F-RAM read and write endurance is virtually unlimited even at a
40-MHz clock rate.
Table 7. Time to Reach Endurance Limit for Repeating
64-byte Loop
SCK Freq
(MHz)
Endurance
Cycles/sec
Endurance
Cycles/year
Years to Reach
Limit
40 74,620 2.35 × 1012 42.6
25 37,310 1.18 × 1012 85.1
10 18,660 5.88 × 1011 170.2
5 9,330 2.94 × 1011 340.3
nnnnnnnnnnnnnnnnnn \ A x /\ \ A x /\
FM25V05
Document Number: 001-84497 Rev. *H Page 13 of 23
Maximum Ratings
Exceeding maximum ratings may shorten the useful life of the
device. These user guidelines are not tested.
Storage temperature ................................ –65 C to +125 C
Maximum accumulated storage time
At 125 °C ambient temperature ................................. 1000 h
At 85 °C ambient temperature ................................ 10 Years
Ambient temperature
with power applied ................................... –55 °C to +125 °C
Supply voltage on VDD relative to VSS .........–1.0 V to +4.5 V
Input voltage ........... –1.0 V to +4.5 V and VIN < VDD + 1.0 V
DC voltage applied to outputs
in High-Z state .................................... –0.5 V to VDD + 0.5 V
Transient voltage (< 20 ns)
on any pin to ground potential ............ –2.0 V to VDD + 2.0 V
Package power dissipation capability
(TA = 25 °C) ................................................................. 1.0 W
Surface mount lead soldering temperature
(3 seconds) .............................................................. +260 C
DC output current
(1 output at a time, 1s duration) .................................. 15 mA
Electrostatic Discharge Voltage
Human Body Model (AEC-Q100-002 Rev. E) ......................... 4k
Charged Device Model (AEC-Q100-011 Rev. B) ............. 1.25 kV
Machine Model (AEC-Q100-003 Rev. E) ............................ 200 V
Latch-up current .................................................... > 140 mA
Operating Range
Range Ambient Temperature (TA) VDD
Industrial –40 C to +85 C 2.0 V to 3.6 V
DC Electrical Characteristics
Over the Operating Range
Parameter Description Test Conditions Min Typ [3] Max Unit
VDD Power supply 2.0 3.3 3.6 V
IDD VDD supply current SCK toggling
between VDD 0.2 V
and VSS, other inputs
VSS or VDD – 0.2 V.
SO = Open
fSCK = 1 MHz 0.3 mA
fSCK = 40 MHz 1.5 3.0 mA
ISB VDD standby current CS = VDD. All other inputs VSS or VDD.– 90 150 A
IZZ Sleep mode current CS = VDD.
All other inputs VSS or VDD.
–58A
ILI Input leakage current
(except HOLD pin)
VSS < VIN < VDD ––±1A
ILO Output leakage current VSS < VOUT < VDD ––±1A
VIH Input HIGH voltage 0.7 × VDD –V
DD + 0.3 V
VIL Input LOW voltage – 0.3 0.3 × VDD V
VOH1 Output HIGH voltage IOH = –1 mA, VDD = 2.7 V. 2.4 V
VOH2 Output HIGH voltage IOH = –100 AV
DD – 0.2 V
VOL1 Output LOW voltage IOL = 2 mA, VDD = 2.7 V 0.4 V
VOL2 Output LOW voltage IOL = 150 A–0.2V
RIN[4] Input resistance (HOLD pin) For VIN = VIH(min) 40 – k
For VIN = VIL(max) 1 – – M
Notes
3. Typical values are at 25 °C, VDD = VDD(typ). Not 100% tested.
4. The input pull-up circuit is strong (> 40 k) when the input voltage is above VIH and weak (>1 M) when the input voltage is below VIL.
P+ p
FM25V05
Document Number: 001-84497 Rev. *H Page 14 of 23
AC Test Conditions
Input pulse levels .................................10% and 90% of VDD
Input rise and fall times ...................................................3 ns
Input and output timing reference levels ................0.5 × VDD
Output load capacitance .............................................. 30 pF
Data Retention and Endurance
Parameter Description Test condition Min Max Unit
TDR Data retention TA = 85 C 10 – Years
TA = 75 C38
TA = 65 C151
NVCEndurance Over operating temperature 1014 – Cycles
Capacitance
Parameter [5] Description Test Conditions Max Unit
COOutput pin capacitance (SO) TA = 25 C, f = 1 MHz, VDD = VDD(typ) 8 pF
CIInput pin capacitance 6pF
Thermal Resistance
Parameter [5] Description Test Conditions 8-pin SOIC Unit
JA Thermal resistance
(junction to ambient)
Test conditions follow standard test methods and
procedures for measuring thermal impedance, per
EIA/JESD51.
138 C/W
JC Thermal resistance
(junction to case)
40 C/W
Note
5. This parameter is characterized and not 100% tested.
nnnnnnnnnnnnnnnnnn
FM25V05
Document Number: 001-84497 Rev. *H Page 15 of 23
AC Switching Characteristics
Over the Operating Range
Parameters [6]
Description
VDD = 2.0 V to 2.7 V VDD = 2.7 V to 3.6 V
Unit
Cypress
Parameter Alt. Parameter Min Max Min Max
fSCK SCK clock frequency 025 040 MHz
tCH Clock HIGH time 20 11 ns
tCL Clock LOW time 20 11 ns
tCSU tCSS Chip select setup 12 10 ns
tCSH tCSH Chip select hold 12 10 ns
tOD[7, 8] tHZCS Output disable time 20 12 ns
tODV tCO Output data valid time 18 9 ns
tOH Output hold time 0 – 0 – ns
tDDeselect time 60 40 ns
tR[9, 10] Data in rise time 50 50 ns
tF[9, 10] Data in fall time 50 50 ns
tSU tSD Data setup time 8 – 5 – ns
tHtHD Data hold time 8 – 5 – ns
tHS tSH HOLD setup time 12 10 ns
tHH tHH HOLD hold time 12 10 ns
tHZ[7, 8] tHHZ HOLD LOW to HI-Z 25 20 ns
tLZ[8] tHLZ HOLD HIGH to data active 25 20 ns
Notes
6. Test conditions assume a signal transition time of 3 ns or less, timing reference levels of 0.5 × VDD, input pulse levels of 10% to 90% of VDD, and output loading of
the specified IOL/IOH and 30 pF load capacitance shown in AC Test Conditions on page 14.
7. tOD and tHZ are specified with a load capacitance of 5 pF. Transition is measured when the outputs enter a high impedance state
8. This parameter is characterized and not 100% tested.
9. Rise and fall times measured between 10% and 90% of waveform.
FM25V05
Document Number: 001-84497 Rev. *H Page 16 of 23
Figure 16. Synchronous Data Timing (Mode 0)
Figure 17. HOLD Timing
HI-Z
VALID IN
HI-Z
CS
SCK
SI
SO
tCL
tCH
tCSU
tSU tH
tODV tOH
t
D
tCSH
tOD
VALID IN VALID IN
CS
SCK
HOLD
SO
tHS
tHZ tLZ
tHH
tHS
tHH
~
~
~
~
SI
tSU
VALID IN VALID IN
~
~
~
~
~
~
fix APR
FM25V05
Document Number: 001-84497 Rev. *H Page 17 of 23
Power Cycle Timing
Over the Operating Range
Parameter Description Min Max Unit
tPU Power-up VDD(min) to first access (CS LOW) 250 µs
tPD Last access (CS HIGH) to power-down (VDD(min)) 0 µs
tVR [11, 12] VDD power-up ramp rate 50 µs/V
tVF [11, 12] VDD power-down ramp rate 100 µs/V
tREC [13] Recovery time from sleep mode 400 µs
Figure 18. Power Cycle Timing
CS
~
~
~
~
tPU
tVR tVF
VDD
VDD(min)
tPD
VDD(min)
Notes
11. Slope measured at any point on the VDD waveform.
12. This parameter is characterized and not 100% tested.
13. Guaranteed by design. Refer to Figure 14 on page 11 for sleep mode recovery timing.
E
FM25V05
Document Number: 001-84497 Rev. *H Page 18 of 23
Ordering Code Definitions
Ordering Information
Ordering Code Package
Diagram Package Type Operating
Range
FM25V05-G 51-85066 8-pin SOIC Industrial
FM25V05-GTR 51-85066 8-pin SOIC
All these parts are Pb-free. Contact your local Cypress sales representative for availability of these parts.
Option: X = blank or TR
blank = Standard; TR = Tape and Reel
Package Type:
G = 8-pin SOIC
Density: 05 = 512-Kbit
Voltage: V = 2.0 V to 3.6 V
SPI F-RAM
Cypress
25FM V 05 G X-
cchREss — mum m Iwnkmw E E E E Pwuo a calm 27m 550 nuuux mam-1 o 1n n 215mm n 230 s m n 7Ml5197 55mm: vws m: . 54v [2 user m I a mum ml mm: a mum 1 mMENsIoNs w wcHESIMM] Mw MAX 1 pm 1 \D \s opnoNAL, ROUND ON smeLE LEADFRAME RECTANGULAR ON MATRIX LEADFRAME REFERENCE JEDEC M57012 PACKAGE wasm a 079m: SWBJS LEAD FREE PKG :[ E E v A
FM25V05
Document Number: 001-84497 Rev. *H Page 19 of 23
Package Diagram
Figure 19. 8-pin SOIC (150 Mils) Package Outline, 51-85066
51-85066 *I
uuuuuuuuuuuuuuuuuu
FM25V05
Document Number: 001-84497 Rev. *H Page 20 of 23
Acronyms Document Conventions
Units of Measure
Acronym Description
CPHA Clock Phase
CPOL Clock Polarity
EEPROM Electrically Erasable Programmable Read-Only
Memory
EIA Electronic Industries Alliance
F-RAM Ferroelectric Random Access Memory
I/O Input/Output
JEDEC Joint Electron Devices Engineering Council
JESD JEDEC Standards
LSB Least Significant Bit
MSB Most Significant Bit
RoHS Restriction of Hazardous Substances
SPI Serial Peripheral Interface
SOIC Small Outline Integrated Circuit
Symbol Unit of Measure
°C degree Celsius
Hz hertz
kHz kilohertz
kkilohm
Mbit megabit
MHz megahertz
Amicroampere
Fmicrofarad
smicrosecond
mA milliampere
ms millisecond
ns nanosecond
ohm
%percent
pF picofarad
Vvolt
Wwatt
FM25V05
Document Number: 001-84497 Rev. *H Page 21 of 23
Document History Page
Document Title: FM25V05, 512-Kbit (64K × 8) Serial (SPI) F-RAM
Document Number: 001-84497
Rev. ECN No. Orig. of
Change
Submission
Date Description of Change
** 3912930 GVCH 02/25/2013 New spec.
*A 3994285 GVCH 05/14/2013 Removed FM25VN05 part related information in all instances across the
document.
Added Appendix A - Errata for FM25V05.
*B 4045438 GVCH 06/30/2013 All errata items are fixed and the errata is removed.
*C 4227764 GVCH 01/23/2014 Updated Maximum Ratings:
Added “Maximum Junction Temperature” and its corresponding details.
Added “DC voltage applied to outputs in High-Z state” and its corresponding
details.
Added “Transient voltage (< 20 ns) on any pin to ground potential” and its
corresponding details.
Added “Package power dissipation capability (TA = 25 °C) and its
corresponding details.
Added “DC output current (1 output at a time, 1s duration)” and its
corresponding details.
Added “Latch-up Current” and its corresponding details.
Removed “Package Moisture Sensitivity Level” and its corresponding
details.
Updated Data Retention and Endurance:
Removed existing details of TDR parameter.
Added details of TDR parameter corresponding to “TA = 85 °C,TA = 75 °C”
and “TA = 65 °C”.
Added NVC parameter and its corresponding details.
Added Thermal Resistance.
Updated Package Diagram:
Removed Package Marking Scheme (top mark).
Removed “Ramtron Revision History”.
Updated to Cypress template.
Completing Sunset Review.
*D 4563141 GVCH 11/06/2014 Updated Functional Description:
Added “For a complete list of related documentation, click here.” at the end.
*E 4875900 ZSK / PSR 08/07/2015 Updated Maximum Ratings:
Removed “Maximum junction temperature” and its corresponding details.
Added “Maximum accumulated storage time” and its corresponding details.
Added “Ambient temperature with power applied” and its corresponding
details.
Updated Package Diagram:
spec 51-85066 – Changed revision from *F to *G.
Updated to new template.
*F 5033012 GVCH 12/02/2015 Updated Status Register and Write Protection:
Updated Ta b le 3 :
Fixed typo error (Replaced “Bit 7” with “Bit 6” in “Bit” column).
Updated Package Diagram:
spec 51-85066 – Changed revision from *G to *H.
*G 5718811 AESATMP7 04/28/2017 Updated Cypress Logo and Copyright.
FM25V05
Document Number: 001-84497 Rev. *H Page 22 of 23
*H 6381543 GVCH 11/12/2018 Updated Maximum Ratings:
Replaced “–55 °C to +125 °C” with “–65 °C to +125 °C in ratings
corresponding to “Storage temperature”.
Updated Package Diagram:
spec 51-85066 – Changed revision from *H to *I.
Updated to new template.
Document History Page (continued)
Document Title: FM25V05, 512-Kbit (64K × 8) Serial (SPI) F-RAM
Document Number: 001-84497
Rev. ECN No. Orig. of
Change
Submission
Date Description of Change
uuuuuuuuuu
Document Number: 001-84497 Rev. *H Revised November 12, 2018 Page 23 of 23
FM25V05
© Cypress Semiconductor Corporation, 2014–2018. This document is the property of Cypress Semiconductor Corporation and its subsidiaries, including Spansion LLC (“Cypress”). This document,
including any software or firmware included or referenced in this document (“Software”), is owned by Cypress under the intellectual property laws and treaties of the United States and other countries
worldwide. Cypress reserves all rights under such laws and treaties and does not, except as specifically stated in this paragraph, grant any license under its patents, copyrights, trademarks, or other
intellectual property rights. If the Software is not accompanied by a license agreement and you do not otherwise have a written agreement with Cypress governing the use of the Software, then Cypress
hereby grants you a personal, non-exclusive, nontransferable license (without the right to sublicense) (1) under its copyright rights in the Software (a) for Software provided in source code form, to
modify and reproduce the Software solely for use with Cypress hardware products, only internally within your organization, and (b) to distribute the Software in binary code form externally to end users
(either directly or indirectly through resellers and distributors), solely for use on Cypress hardware product units, and (2) under those claims of Cypress’s patents that are infringed by the Software (as
provided by Cypress, unmodified) to make, use, distribute, and import the Software solely for use with Cypress hardware products. Any other use, reproduction, modification, translation, or compilation
of the Software is prohibited.
TO THE EXTENT PERMITTED BY APPLICABLE LAW, CYPRESS MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARD TO THIS DOCUMENT OR ANY SOFTWARE
OR ACCOMPANYING HARDWARE, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE. No computing
device can be absolutely secure. Therefore, despite security measures implemented in Cypress hardware or software products, Cypress does not assume any liability arising out of any security breach,
such as unauthorized access to or use of a Cypress product. In addition, the products described in these materials may contain design defects or errors known as errata which may cause the product
to deviate from published specifications. To the extent permitted by applicable law, Cypress reserves the right to make changes to this document without further notice. Cypress does not assume any
liability arising out of the application or use of any product or circuit described in this document. Any information provided in this document, including any sample design information or programming
code, is provided only for reference purposes. It is the responsibility of the user of this document to properly design, program, and test the functionality and safety of any application made of this
information and any resulting product. Cypress products are not designed, intended, or authorized for use as critical components in systems designed or intended for the operation of weapons, weapons
systems, nuclear installations, life-support devices or systems, other medical devices or systems (including resuscitation equipment and surgical implants), pollution control or hazardous substances
management, or other uses where the failure of the device or system could cause personal injury, death, or property damage (“Unintended Uses”). A critical component is any component of a device
or system whose failure to perform can be reasonably expected to cause the failure of the device or system, or to affect its safety or effectiveness. Cypress is not liable, in whole or in part, and you
shall and hereby do release Cypress from any claim, damage, or other liability arising from or related to all Unintended Uses of Cypress products. You shall indemnify and hold Cypress harmless from
and against all claims, costs, damages, and other liabilities, including claims for personal injury or death, arising from or related to any Unintended Uses of Cypress products.
Cypress, the Cypress logo, Spansion, the Spansion logo, and combinations thereof, WICED, PSoC, CapSense, EZ-USB, F-RAM, and Traveo are trademarks or registered trademarks of Cypress in
the United States and other countries. For a more complete list of Cypress trademarks, visit cypress.com. Other names and brands may be claimed as property of their respective owners.
Sales, Solutions, and Legal Information
Worldwide Sales and Design Support
Cypress maintains a worldwide network of offices, solution centers, manufacturer’s representatives, and distributors. To find the office
closest to you, visit us at Cypress Locations.
Products
Arm® Cortex® Microcontrollers cypress.com/arm
Automotive cypress.com/automotive
Clocks & Buffers cypress.com/clocks
Interface cypress.com/interface
Internet of Things cypress.com/iot
Memory cypress.com/memory
Microcontrollers cypress.com/mcu
PSoC cypress.com/psoc
Power Management ICs cypress.com/pmic
Touch Sensing cypress.com/touch
USB Controllers cypress.com/usb
Wireless Connectivity cypress.com/wireless
PSoC® Solutions
PSoC 1 | PSoC 3 | PSoC 4 | PSoC 5LP | PSoC 6 MCU
Cypress Developer Community
Community | Projects | Video | Blogs | Training | Components
Technical Support
cypress.com/support

Products related to this Datasheet

IC FRAM 512K SPI 40MHZ 8SOIC
IC FRAM 512K SPI 40MHZ 8SOIC
IC FRAM 512K SPI 40MHZ 8SOIC
IC FRAM 512K SPI 40MHZ 8SOIC