© Semiconductor Components Industries, LLC, 2014
June, 2019 − Rev. 3
1Publication Order Number:
NTZD3154N/D
NTZD3154N
MOSFET – Dual, N-Channel,
Small Signal
20 V, 540 mA
Features
•Low RDS(on) Improving System Efficiency
•Low Threshold Voltage
•Small Footprint 1.6 x 1.6 mm
•ESD Protected Gate
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
Applications
•Load/Power Switches
•Power Supply Converter Circuits
•Battery Management
•Cell Phones, Digital Cameras, PDAs, Pagers, etc.
MAXIMUM RATINGS (TJ = 25°C unless otherwise noted.)
Parameter Symbol Value Unit
Drain−to−Source Voltage VDSS 20 V
Gate−to−Source Voltage VGS ±7.0 V
Continuous Drain Current
(Note 1) Steady
State
TA = 25°C
ID
540 mA
TA = 85°C 390
Power Dissipation
(Note 1) Steady State PD250 mW
Continuous Drain Current
(Note 1) t v 5 s
TA = 25°C
ID
570 mA
TA = 85°C410
Power Dissipation
(Note 1) t v 5 s PD280 mW
Pulsed Drain Current tp = 10 msIDM 1.5 A
Operating Junction and Storage Temperature TJ,
TSTG
−55 to
150
°C
Source Current (Body Diode) IS350 mA
Lead Temperature for Soldering Purposes
(1/8″ from case for 10 s)
TL260 °C
THERMAL RESISTANCE RATINGS
Parameter Symbol Max Unit
Junction−to−Ambient – Steady State
(Note 1) RqJA
500 °C/W
Junction−to−Ambient – t v 5 s (Note 1) 447
Stresses exceeding those listed in the Maximum Ratings table may damage
the device. If any of these limits are exceeded, device functionality should not
be assumed, damage may occur and reliability may be affected.
1. Surface mounted on FR4 board using 1 in sq pad size
(Cu. area = 1.127 in sq [1 oz] including traces).
SOT−563−6
CASE 463A
MARKING
DIAGRAM
V(BR)DSS RDS(on) Typ ID Max (Note 1)
20
400 mW @ 4.5 V
500 mW @ 2.5 V 540 mA
700 mW @ 1.8 V
1
6
TV M G
G
Top View
D1
G2
S2
S1
G1
6
5
4
1
2
3
D2
PINOUT: SOT−563
D1
S1
G1
D2
S2
G2
N−Channel
MOSFET
See detailed ordering and shipping information in the package
dimensions section on page 4 of this data sheet.
ORDERING INFORMATION
TV = Specific Device Code
M = Date Code
G= Pb−Free Package
(Note: Microdot may be in either location)
www.onsemi.com

NTZD3154N
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise noted.)
Parameter Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
Drain−to−Source Breakdown Voltage V(BR)DSS VGS = 0 V, ID = 250 mA20 − − V
Drain−to−Source Breakdown Voltage Tem-
perature Coefficient
V(BR)DSS/TJ−−14 −mV/°C
Zero Gate Voltage Drain Current
IDSS VGS = 0 V
VDS = 16 V
TJ = 25°C− − 1.0 mA
TJ = 125°C− − 5.0
Gate−to−Source Leakage Current IGSS VDS = 0 V, VGS = "4.5 V− − "5.0 mA
ON CHARACTERISTICS (Note 3)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = 250 mA0.45 −1.0 V
Negative Threshold Temperature Coefficient VGS(TH)/TJ− − 2.0 −mV/°C
Drain−to−Source On Resistance
RDS(on)
VGS = 4.5 V, ID = 540 mA−0.4 0.55 W
VGS = 2.5 V, ID = 500 mA−0.5 0.7
VGS = 1.8 V, ID = 350 mA−0.7 0.9
Forward Transconductance gFS VDS = 10 V, ID = 540 mA−1.0 −S
CHARGES AND CAPACITANCES
Input Capacitance CISS
VGS = 0 V, f = 1.0 MHz, VDS = 16 V
−80 150 pF
Output Capacitance COSS −13 25
Reverse Transfer Capacitance CRSS −10 20
Total Gate Charge QG(TOT)
VGS = 4.5 V, VDS = 10 V; ID = 540 mA
−1.5 2.5 nC
Threshold Gate Charge QG(TH) −0.1 −
Gate−to−Source Charge QGS −0.2 −
Gate−to−Drain Charge QGD −0.35 −
SWITCHING CHARACTERISTICS, VGS = V (Note 4)
Turn−On Delay Time td(ON)
VGS = 4.5 V, VDD = 10 V, ID = 540 mA,
RG = 10 W
−6.0 −ns
Rise Time tr−4.0 −
Turn−Off Delay Time td(OFF) −16 −
Fall Time tf−8.0 −
DRAIN−SOURCE DIODE CHARACTERISTICS
Forward Diode Voltage
VSD VGS = 0 V,
IS = 350 mA
TJ = 25°C−0.7 1.2 V
TJ = 125°C−0.6 −
Reverse Recovery Time tRR VGS = 0 V, dISD/dt = 100 A/ms, IS = 350 mA −6.5 −ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Surface−mounted on FR4 board using 1 in. sq. pad size (Cu. area = 1.127 in sq [1 oz] including traces).
3. Pulse Test: pulse width v 300 ms, duty cycle v2%.
4. Switching characteristics are independent of operating junction temperatures.

NTZD3154N
www.onsemi.com
3
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
0
0.2
0.4
0.6
0.8
1.0
1.2
012345678910
VDS, DRAIN−TO−SOURCE VOLTAGE (V)
ID, DRAIN CURRENT (A)
Figure 1. On−Region Characteristics
1.8 V
VGS = 1.6 V
VGS = 1.4 V
VGS = 1.2 V
VGS = 1.0 V 0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
0.5 1.0 1.5 2.0 2.5 3.0
VGS, GATE−TO−SOURCE VOLTAGE (V)
ID, DRAIN CURRENT (A)
Figure 2. Transfer Characteristics
VDS w 10 V
TJ = 25°C
TJ = 100°C
TJ = −55°C
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
123456
VGS, GATE−TO−SOURCE VOLTAGE (V)
RDS(on), DRAIN−TO−SOURCE CURRENT
RESISTANCE (W)
Figure 3. On−Resistance versus
Gate−to−Source Voltage
ID = 0.54 A
TJ = 25°C
5.5 V
VGS = 2.0 V to 2.2 V
0.3
0.4
0.5
0.6
0.7
0.8
0.9
0.2 0.4 0.6 0.8 1 1.2
ID, DRAIN CURRENT (A)
Figure 4. On−Resistance versus Drain Current
and Gate Voltage
RDS(on), DRAIN−TO−SOURCE
RESISTANCE (W)
TJ = 25°C
VGS = 1.8 V
VGS = 2.5 V
VGS = 4.5 V
TJ = 25°C
0.6
0.8
1
1.2
1.4
1.6
1.8
2
−50 −25 0 25 50 75 100 125 150
TJ, JUNCTION TEMPERATURE (°C)
RDS(on), DRAIN−TO−SOURCE
RESISTANCE (NORMALIZED)
Figure 5. On−Resistance Variation with
Temperature
ID = 0.54 A
VGS = 4.5 V
10
100
1000
2 4 6 8 101214161820
VDS, DRAIN−TO−SOURCE VOLTAGE (V)
IDSS, LEAKAGE (nA)
Figure 6. Drain−to−Source Leakage Current
versus Voltage
TJ = 150°C
TJ = 100°C
VGS = 0 V

NTZD3154N
www.onsemi.com
4
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
0
50
100
150
200
505101520
Figure 7. Capacitance Variation
C, CAPACITANCE (pF)
VDS = 0 V
TJ = 25°C
VGS = 0 V
CRSS
CISS
0
1
2
3
4
5
0 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6
0
4
8
12
16
20
VDS, DRAIN−TO−SOURCE VOLTAGE (V)
VGS, GATE−TO−SOURCE VOLTAGE (V)
QT
QGD
QGS
Figure 8. Gate−to−Source and
Drain−to−Source Voltage versus Total Charge
Qg, TOTAL GATE CHARGE (nC)
ID = 0.54 A
TJ = 25°C
VDS
VGS
1
10
100
1 10 100
t, TIME (ns)
Figure 9. Resistive Switching Time Variation
versus Gate Resistance
RG, GATE RESISTANCE (W)
td(OFF
)
tf
td(ON)
tr
VDS = 10 V
ID = 0.2 A
VGS = 4.5 V
0
0.1
0.2
0.3
0.4
0.5
0.6
0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1
IS, SOURCE CURRENT (A)
Figure 10. Diode Forward Voltage versus
Current
VSD, SOURCE−TO−DRAIN VOLTAGE (V)
VGS = 0 V
TJ = 25°C
COSS
GATE−TO−SOURCE OR DRAIN−TO−SOURCE VOLTAGE (V)
VGS VDS
ORDERING INFORMATION
Device Package Shipping
NTZD3154NT1G
SOT−563
(Pb−Free)
4000 / Tape & Reel
NTZD3154NT1H
NTZD3154NT2G
NTZD3154NT2H
NTZD3154NT5G
8000 / Tape & Reel
NTZD3154NT5H
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.

NTZD3154N
www.onsemi.com
5
PACKAGE DIMENSIONS
HE
DIM MIN NOM MAX
MILLIMETERS
A0.50 0.55 0.60
b0.17 0.22 0.27
C
D1.50 1.60 1.70
E1.10 1.20 1.30
e0.5 BSC
L0.10 0.20 0.30
1.50 1.60 1.70
0.020 0.021 0.023
0.007 0.009 0.011
0.059 0.062 0.066
0.043 0.047 0.051
0.02 BSC
0.004 0.008 0.012
0.059 0.062 0.066
MIN NOM MAX
INCHES
SOT−563, 6 LEAD
CASE 463A
ISSUE F
eM
0.08 (0.003) X
b6 5 PL
A
C
−X−
−Y−
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD
FINISH THICKNESS. MINIMUM LEAD THICKNESS
IS THE MINIMUM THICKNESS OF BASE MATERIAL.
D
E
Y
12 3
45
L
6
1.35
0.0531
0.5
0.0197
ǒmm
inchesǓ
SCALE 20:1
0.5
0.0197
1.0
0.0394
0.45
0.0177
0.3
0.0118
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
HE
0.08 0.12 0.18 0.003 0.005 0.007
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
NTZD3154N/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
Products related to this Datasheet
MOSFET 2N-CH 20V 0.54A SOT-563
MOSFET 2N-CH 20V 0.54A SOT563
MOSFET 2N-CH 20V 0.54A SOT-563
MOSFET 2N-CH 20V 0.54A SOT563
MOSFET 2N-CH 20V 0.54A SOT563
MOSFET 2N-CH 20V 0.54A SOT-563
MOSFET 2N-CH 20V 0.54A SOT563
MOSFET 2N-CH 20V 0.54A SOT563