MOSFET , ’
ON Semiconductor@
www.0nsemi.com
P-Channel
© Semiconductor Components Industries, LLC, 2016
June, 2019 − Rev. 6
1Publication Order Number:
NTZD3152P/D
NTZD3152P
MOSFET – Dual, P-Channel
with ESD Protection,
Small Signal, SOT-563
-20 V, -430 mA
Features
•Low RDS(on) Improving System Efficiency
•Low Threshold Voltage
•ESD Protected Gate
•Small Footprint 1.6 x 1.6 mm
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
Applications
•Load/Power Switches
•Power Supply Converter Circuits
•Battery Management
•Cell Phones, Digital Cameras, PDAs, Pagers, etc.
MAXIMUM RATINGS (TJ = 25°C unless otherwise noted.)
Parameter Symbol Value Unit
Drain−to−Source Voltage VDSS −20 V
Gate−to−Source Voltage VGS ±6.0 V
Continuous Drain Current
(Note 1) Steady
State
TA = 25°C
ID
−430 mA
TA = 85°C−310
Power Dissipation
(Note 1)
Steady State PD250 mW
Continuous Drain Current
(Note 1) t v 5 s
TA = 25°C
ID
−455 mA
TA = 85°C−328
Power Dissipation
(Note 1)
t v 5 s PD280 mW
Pulsed Drain Current tp = 10 msIDM −750 mA
Operating Junction and Storage Temperature TJ,
TSTG
−55 to
150
°C
Source Current (Body Diode) IS−350 mA
Lead Temperature for Soldering Purposes
(1/8″ from case for 10 s)
TL260 °C
THERMAL RESISTANCE RATINGS
Parameter Symbol Max Unit
Junction−to−Ambient – Steady State (Note 1)
RqJA
500 °C/W
Junction−to−Ambient – t v 5 s (Note 1) 447
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Surface mounted on FR4 board using 1 in. sq. pad size
(Cu. area = 1.127 in. sq. [1 oz.] including traces).
www.onsemi.com
V(BR)DSS RDS(on) Typ ID Max
−20 V
0.5 W @ −4.5 V
0.6 W @ −2.5 V −430 mA
1.0 W @ −1.8 V
Device Package Shipping†
ORDERING INFORMATION
NTZD3152PT1G SOT−563
(Pb−Free) 4000 / Tape & Reel
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
Top View
D1
G2
S2
S1
G1
6
5
4
1
2
3
D2
PINOUT: SOT−563
P−Channel
MOSFET
NTZD3152PT5H SOT−563
(Pb−Free) 8000 / Tape & Reel
D1
S1
G1
D2
S2
G2
TU = Specific Device Code
M = Date Code
G= Pb−Free Package
TU M G
G
1
MARKING DIAGRAM
1
6
SOT−563−6
CASE 463A
(Note: Microdot may be in either location)
NTZD3152PT1H
www.cnsemi.com
NTZD3152P
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise noted.)
Parameter Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
Drain−to−Source Breakdown Voltage V(BR)DSS VGS = 0 V, ID = −250 mA−20 V
Drain−to−Source Breakdown Voltage
Temperature Coefficient
V(BR)DSS/TJ18 mV/°C
Zero Gate Voltage Drain Current IDSS VGS = 0 V,
VDS = −16 V
TJ = 25°C−1.0 mA
TJ = 125°C−2.0
Gate−to−Source Leakage Current IGSS VDS = 0 V, VGS = "4.5 V"2.0 mA
ON CHARACTERISTICS (Note 2)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = −250 mA−0.45 −1.0 V
Negative Threshold
Temperature Coefficient
VGS(TH)/TJ−1.9 mV/°C
Drain−to−Source On Resistance RDS(on) VGS = −4.5 V, ID = −430 mA 0.5 0.9 W
VGS = −2.5 V, ID = −300 mA 0.6 1.2
VGS = −1.8 V, ID = −150 mA 1.0 2.0
Forward Transconductance gFS VDS = −10 V, ID = −430 mA 1.0 S
CHARGES AND CAPACITANCES
Input Capacitance CISS
VGS = 0 V, f = 1.0 MHz,
VDS = −16 V
105 175 pF
Output Capacitance COSS 15 30
Reverse Transfer Capacitance CRSS 10 20
Total Gate Charge QG(TOT)
VGS = −4.5 V, VDS = −10 V,
ID = −215 mA
1.7 2.5 nC
Threshold Gate Charge QG(TH) 0.1
Gate−to−Source Charge QGS 0.3
Gate−to−Drain Charge QGD 0.4
SWITCHING CHARACTERISTICS (Note 3)
Turn−On Delay Time td(on)
VGS = −4.5 V, VDD = −10 V,
ID = −215 mA, RG = 10 W
10 ns
Rise Time tr12
Turn−Off Delay Time td(off) 35
Fall Time tf19
DRAIN−SOURCE DIODE CHARACTERISTICS
Forward Diode Voltage VSD VGS = 0 V,
IS = −350 mA
TJ = 25°C−0.8 −1.2 V
Reverse Recovery Time tRR VGS = 0 V, dISD/dt = 100 A/ms,
IS = −350 mA
13 ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Pulse Test: pulse width v 300 ms, duty cycle v 2%.
3. Switching characteristics are independent of operating junction temperatures.
NTZD3152P
www.onsemi.com
3
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
−1 V
100°C
0
1
5
0.6
632
−VDS, DRAIN−TO−SOURCE VOLTAGE (VOLTS)
−ID, DRAIN CURRENT (AMPS)
0.4
0.2
0
1
Figure 1. On−Region Characteristics
0.5
1
21.5 2.5
0.8
0.4
0.2
1
0
0
Figure 2. Transfer Characteristics
−VGS, GATE−TO−SOURCE VOLTAGE (VOLTS)
0.5
35
0.7
0.6
0.4
Figure 3. On−Resistance vs. Gate−to−Source
Voltage
−VGS, GATE−TO−SOURCE VOLTAGE (VOLTS)
RDS(on), DRAIN−TO−SOURCE RESISTANCE (W)
−ID, DRAIN CURRENT (AMPS)
0.1 1.0
0.8
Figure 4. On−Resistance vs. Drain Current and
Gate Voltage
−ID, DRAIN CURRENT (AMPS)
−50 0−25 25
1.4
1.2
1
0.8
0.6
50 125100
Figure 5. On−Resistance Variation with
Temperature
TJ, JUNCTION TEMPERATURE (°C)
TJ = 25°C
24
TJ = −55°C
ID = −0.43 A
TJ = 25°C
1.4
0.5
75 150
TJ = 25°C
ID = −0.43 A
VGS = −4.5 V
RDS(on), DRAIN−TO−SOURCE
RESISTANCE (NORMALIZED)
4
25°C
RDS(on), DRAIN−TO−SOURCE RESISTANCE (W)
1.6
VGS = −1.8 V
−1.2 V
16
−1.4 V
−1.6 V
1.3
0.6
1.1
VGS = −2.5 V
710
VDS ≥ −10 V
0.8
0.2 0.3 0.4
0.9
VGS = −1.8 V
VGS = −2 V
Figure 6. Drain−to−Source Leakage Current
vs. Voltage
24 8
10
2016
−VDS, DRAIN−TO−SOURCE VOLTAGE (VOLTS)
12
VGS = 0 V
−IDSS, LEAKAGE (nA)
TJ = 150°C
TJ = 100°C
100
1000
10000
610 1814
0.45
0.65
0.55
0.75
0.7
1.0
1.2
0.5 0.6 0.7 0.8 0.9
0.8
89
0.6
A9502 m0§50> MOKDOw\OP\Z_NTZD3152P
www.onsemi.com
4
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
VGS = 0 V
−VGS
510
150
100
50
0
20
GATE−TO−SOURCE OR DRAIN−TO−SOURCE VOLTAGE (VOLTS)
C, CAPACITANCE (pF)
021
4
1
0
QG, TOTAL GATE CHARGE (nC)
−VGS, GATE−TO−SOURCE VOLTAGE (VOLTS)
TJ = 25°C
COSS
CISS
CRSS ID = −0.215 A
TJ = 25°C
250
1.81.6
2
3
−V
DS,
DRAIN−TO−SOURCE VOLTAGE
(
VOLTS
)
10
8
2
0
QGD
101
10
1
100
RG, GATE RESISTANCE (W)
t, TIME (ns)
VDD = −10 V
ID = −0.215 A
VGS = −4.5 V
100
0
200
5
4
6
td(off)
td(on)
tf
tr
−VDS
15 1.40.2 1.2
0.9
0.2
0
−VSD, SOURCE−TO−DRAIN VOLTAGE (VOLTS)
−IS, SOURCE CURRENT (AMPS)
VGS = 0 V
TJ = 25°C
0.6
0.70.50.3
0.4
Figure 7. Capacitance Variation Figure 8. Gate−to−Source and
Drain−to−Source Voltage vs. Total Charge
Figure 9. Resistive Switching Time Variation
vs. Gate Resistance
Figure 10. Diode Forward Voltage vs. Current
0.4 0.6 0.8
QT
0.80.60.4
9
3
1
5
7
QGS
Figure 11. Safe Operating Area
−VDS, DRAIN−TO−SOURCE VOLTAGE (V)
1001010.1
0.001
0.1
1
10
−ID, DRAIN CURRENT (A)
RDS(on) Limit
Thermal Limit
Package Limit
dc
100 ms
10 ms
VGS ≤ 6 V
Single Pulse
TC = 25°C
0.01
nnn
0‘
H.
J t! 1+ b ”L
9 -_II
\ j \ m
,,+ , ,,+, i
«*4 1
x x x
774‘, L4 7
l l l
(£th
a a e Mademavk: no Semxcundmflm Cnmpnnems In
nuns \ghhlnanumhermpalems \rademavk: m
www mm cummle‘gdflFalem Mavkmg gm
NTZD3152P
www.onsemi.com
5
PACKAGE DIMENSIONS
HE
DIM MIN NOM MAX
MILLIMETERS
A0.50 0.55 0.60
b0.17 0.22 0.27
C
D1.50 1.60 1.70
E1.10 1.20 1.30
e0.5 BSC
L0.10 0.20 0.30
1.50 1.60 1.70
0.020 0.021 0.023
0.007 0.009 0.011
0.059 0.062 0.066
0.043 0.047 0.051
0.02 BSC
0.004 0.008 0.012
0.059 0.062 0.066
MIN NOM MAX
INCHES
SOT−563, 6 LEAD
CASE 463A
ISSUE G
eM
0.08 (0.003) X
b6 5 PL
A
C
−X−
−Y−
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD
FINISH THICKNESS. MINIMUM LEAD THICKNESS
IS THE MINIMUM THICKNESS OF BASE MATERIAL.
D
E
Y
12 3
45
L
6
1.35
0.0531
0.5
0.0197
ǒmm
inchesǓ
SCALE 20:1
0.5
0.0197
1.0
0.0394
0.45
0.0177
0.3
0.0118
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
HE
0.08 0.12 0.18 0.003 0.005 0.007
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
NTZD3152P/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
Products related to this Datasheet
MOSFET 2P-CH 20V 0.43A SOT-563
MOSFET 2P-CH 20V 0.43A SOT-563
MOSFET 2P-CH 20V 0.43A SOT-563
MOSFET 2P-CH 20V 0.43A SOT-563
MOSFET 2P-CH 20V 0.43A SOT563