3SU11530AB203CA0-Z Y12
Page 1/2 2.6.2021 Subject to change without notice
© Copyright Siemens
Data sheet 3SU1153-0AB20-3CA0-Z Y12
Illuminated pushbutton, 22 mm, round, metal, shiny, red, pushbutton, flat,
momentary contact type, with holder, 1NC, LED module with integrated
LED 110 V AC, spring-type terminal, with laser labeling, lower case
product brand name
SIRIUS ACT
product designation
Illuminated pushbuttons
design of the product
Complete unit
product type designation
3SU1
product line
Metal, shiny, 22 mm
manufacturer's article number
● of supplied contact module at position 1
3SU1400-1AA10-3CA0
● of supplied LED module
3SU1401-1BC20-3AA0
● of the supplied holder
3SU1550-0AA10-0AA0
● of the supplied actuator
3SU1051-0AB20-0AA0
number of command points
1
Actuator
design of the actuating element
Button, flat
principle of operation of the actuating element
momentary contact type
product extension optional light source
Yes
color of the actuating element
red
material of the actuating element
plastic
shape of the actuating element
round
outer diameter of the actuating element
29.45 mm
marking of the actuating element
Customized labeling, text in lower case letters
number of contact modules
1
Front ring
product component front ring
Yes
design of the front ring
Standard
material of the front ring
Metal, high gloss
color of the front ring
silver
Holder
material of the holder
Metal
Display
number of LED modules
1
General technical data
product function positive opening
Yes
product component light source
Yes
insulation voltage rated value
320 V
degree of pollution
3
type of voltage of the operating voltage
AC/DC
surge voltage resistance rated value
4 kV

3SU11530AB203CA0-Z Y12
Page 2/3 2.6.2021 Subject to change without notice
© Copyright Siemens
protection class IP
IP66, IP67, IP69(IP69K)
● of the terminal
IP20
degree of protection NEMA rating
1, 2, 3, 3R, 4, 4X, 12, 13
shock resistance
● acc. to IEC 60068-2-27
Sinusoidal half-wave 50g / 11 ms
vibration resistance
● acc. to IEC 60068-2-6
10 ... 500 Hz: 5g
operating frequency maximum
3 600 1/h
mechanical service life (switching cycles) typical
3 000 000
electrical endurance (switching cycles) typical
10 000 000
thermal current
10 A
reference code acc. to IEC 81346-2
S
continuous current of the C characteristic MCB
10 A; for a short-circuit current smaller than 400 A
continuous current of the quick DIAZED fuse link
10 A
continuous current of the DIAZED fuse link gG
10 A
● operating voltage at AC
— at 50 Hz rated value
5 ... 500 V
— at 60 Hz rated value
5 ... 500 V
● operating voltage at DC rated value
5 ... 500 V
Power Electronics
contact reliability
One maloperation per 100 million (17 V, 5 mA), one maloperation per 10
million (5 V, 1 mA)
Supply voltage
type of voltage of the supply voltage of the light source
AC
● supply voltage 1 of the light source at AC at 50 Hz
rated value
110 V
● supply voltage 1 of the light source at AC at 60 Hz
rated value
110 V
Control circuit/ Control
inrush current of LED module maximum
3 A
Auxiliary circuit
design of the contact of auxiliary contacts
Silver alloy
number of NC contacts for auxiliary contacts
1
number of NO contacts for auxiliary contacts
0
Connections/ Terminals
type of electrical connection of modules and accessories
Spring-type terminal
type of connectable conductor cross-sections
● solid without core end processing
2x (0.25 ... 1.5 mm²)
● finely stranded with core end processing
2x (0.25 ... 0.75 mm²)
● finely stranded without core end processing
2x (0.25 ... 1.5 mm²)
● at AWG cables
2x (24 ... 16)
tightening torque of the screws in the bracket
1 ... 1.2 N·m
Lamp
type of light source
LED
color of the light source
red
light intensity
450 ... 1 120 mcd
Ambient conditions
● ambient temperature during operation
-25 ... +70 °C
● ambient temperature during storage
-40 ... +80 °C
environmental category during operation acc. to IEC
60721
3M6, 3S2, 3B2, 3K6 (with relative air humidity of 10 ... 95 %, no
condensation in operation permitted for all devices behind front panel)
Installation/ mounting/ dimensions
fastening method
front panel mounting
● of modules and accessories
Front plate mounting
height
40 mm
width
30 mm
shape of the installation opening
round

3SU11530AB203CA0-Z Y12
Page 3/3 2.6.2021 Subject to change without notice
© Copyright Siemens
mounting diameter
22.3 mm
positive tolerance of installation diameter
0.4 mm
mounting height
11 mm
installation width
29.5 mm
installation depth
49.7 mm
Certificates/ approvals
Further information
Information- and Downloadcenter (Catalogs, Brochures,…)
https://www.siemens.com/ic10
Industry Mall (Online ordering system)
https://mall.industry.siemens.com/mall/en/en/Catalog/product?mlfb=3SU1153-0AB20-3CA0-Z Y12
Cax online generator
http://support.automation.siemens.com/WW/CAXorder/default.aspx?lang=en&mlfb=3SU1153-0AB20-3CA0-Z Y12
Service&Support (Manuals, Certificates, Characteristics, FAQs,...)
https://support.industry.siemens.com/cs/ww/en/ps/3SU1153-0AB20-3CA0-Z Y12
Image database (product images, 2D dimension drawings, 3D models, device circuit diagrams, EPLAN macros, ...)
http://www.automation.siemens.com/bilddb/cax_de.aspx?mlfb=3SU1153-0AB20-3CA0-Z Y12&lang=en
last modified: 8/31/2020