MUR1610(15,20,40,60)CT Datasheet by ON Semiconductor
View All Related Products | Download PDF Datasheet
@1
ON Semiconductors
www.0nsemi.com
 
 
 
 
 
 
 
 
WU
© Semiconductor Components Industries, LLC, 2015
January, 2015 − Rev. 8 1Publication Order Number:
MUR1620CT/D
MUR1610CTG, MUR1615CTG,
MUR1620CTG, MUR1640CTG,
MUR1660CTG
Switch Mode
Power Rectifiers
These state−of−the−art devices are a series  designed for use in
switching power supplies, inverters and as free wheeling diodes.
Features
•Ultrafast 35 and 60 Nanosecond Recovery Times
•175°C Operating Junction Temperature
•Popular TO−220 Package
•Epoxy Meets UL 94 V−0 @ 0.125 in
•High Temperature Glass Passivated Junction
•High Voltage Capability to 600 V
•Low Leakage Specified @ 150°C Case Temperature
•Current Derating @ Both Case and Ambient Temperatures
•These are Pb−Free Devices*
Mechanical Characteristics:
•Case: Epoxy, Molded
•Weight: 1.9 Grams (Approximately)
•Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
•Lead Temperature for Soldering Purposes:
260°C Max. for 10 Seconds
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
TO−220AB
CASE 221A−09
3
4
1
ULTRAFAST RECTIFIERS
16 AMPERES, 100−600 VOLTS
1
3
2, 4
2
MARKING DIAGRAM
See detailed ordering and shipping information in the package
dimensions section on page 6 of this data sheet.
ORDERING INFORMATION
www.onsemi.com
AY    WW
U16xxG
AKA
A = Assembly Location
Y = Year
WW = Work Week
U16xx = Device Code
xx = 10, 15, 20, 40 or 60
G = Pb−Free Package
KA = Diode Polarity
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
MUR1610CTG, MUR1615CTG, MUR1620CTG, MUR1640CTG, MUR1660CTG
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol
MUR16
Unit
10CT 15CT 20CT 40CT 60CT
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
100 150 200 400 600 V
Average Rectified Forward Current Per Leg
Total Device, (Rated VR), TC = 150°C Total Device IF(AV) 8.0
16 A
Peak Rectified Forward Current Per Diode Leg
(Rated VR, Square Wave, 20 kHz), TC = 150°CIFM 16 A
Nonrepetitive Peak Surge Current
(Surge applied at rated load conditions halfwave, single phase, 60 Hz) IFSM 100 A
Operating Junction Temperature and Storage Temperature TJ, Tstg *65 to +175 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS (Per Diode Leg)
Parameter Symbol Value Unit
Maximum Thermal Resistance, Junction−to−Case RqJC 3.0 2.0 °C/W
ELECTRICAL CHARACTERISTICS (Per Diode Leg)
Characteristic Symbol 1620 1640 1660 Unit
Maximum Instantaneous Forward Voltage (Note 1)
(iF = 8.0 A, TC = 150°C)
(iF = 8.0 A, TC = 25°C)
vF0.895
0.975 1.00
1.30 1.20
1.50
V
Maximum Instantaneous Reverse Current (Note 1)
(Rated DC Voltage, TC = 150°C)
(Rated DC Voltage, TC = 25°C)
iR250
5.0 500
10
mA
Maximum Reverse Recovery Time
(IF = 1.0 A, di/dt = 50 A/ms)
(IF = 0.5 A, IR = 1.0 A, IREC = 0.25 A)
trr 35
25 60
50
ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
1. Pulse Test: Pulse Width = 300 ms, Duty Cycle ≤2.0%
SQUARE WAVE
SQUARE WAVE
SQUARE WAVE
 
 
MUR1610CTG, MUR1615CTG, MUR1620CTG, MUR1640CTG, MUR1660CTG
www.onsemi.com
3
MUR1610CT, MUR1615CT, MUR1620CT
Figure 1. Typical Forward Voltage, Per Leg
vF, INSTANTANEOUS VOLTAGE (VOLTS)
0.3 0.60.4 0.8
30
0.1
0.3
0.2
2.0
1.0
100
20
7.0
0.7
3.0
0.5
5.0
50
, INSTANTANEOUS FORWARD CURRENT (AMPS)
F
0.9
VR, REVERSE VOLTAGE (VOLTS)
06040 100 120
400
800
0.08
0.04
0.02
8.0
4.0
2.0
200
40
20
80 TJ = 175°C
IR
20 80 200
Figure 2. Typical Reverse Current, Per Leg*
TA, AMBIENT TEMPERATURE (°C)
020
2.0
4.0
IF(AV)
0
6.0
8.0
10
12
14
40 60 80 100 120 140 160 180 200
TC, CASE TEMPERATURE (°C)
140 155150
0
2.0
1.0
3.0
5.0
4.0
10
7.0
6.0
I
145 180
Figure 3. Current Derating, Case, Per Leg
Figure 4. Current Derating, Ambient, Per Leg
0 2.0
1.0
2.0
3.0
4.0
10
0
4.0 6.0 8.0 10
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
PF(AV)
Figure 5. Power Dissipation, Per Leg
0.5
0.7
10
70
1.0 1.1 1.2
100°C
TJ = 175°C
25°C160 180
140
0.8
0.4
0.2
, REVERSE CURRENT (   A)m
100°C
25°C
160 175170165
9.0
8.0
* The curves shown are typical for the highest voltage device in the
voltage grouping. Typical reverse current for lower voltage selections
can be estimated from these same curves if VR is sufficiently below
rated VR.
, AVERAGE POWER DISSIPATION (WATTS)
SQUARE WAVE
dc
, AVERAGE FORWARD CURRENT (AMPS)
TJ = 175°C
dc
SQUARE WAVE
i
1.0 3.0 5.0 7.0 9.0
5.0
6.0
7.0
8.0
9.0
RATED VR APPLIED
, AVERAGE POWER DISSIPATION (WATTS)
F(AV)
SQUARE WAVE
dc
SQUARE WAVE
dc
0.2
RqJA = 16°C/W
RqJA = 60°C/W
(NO HEATSINK)
SQUARE WAVE
SQUARE WAVE
SQUARE WAVE
 
 
MUR1610CTG, MUR1615CTG, MUR1620CTG, MUR1640CTG, MUR1660CTG
www.onsemi.com
4
MUR1640CT
Figure 6. Typical Forward Voltage, Per Leg
vF, INSTANTANEOUS VOLTAGE (VOLTS)
0.80.4 1.2
30
0.1
0.3
0.2
2.0
1.0
100
20
7.0
1.0
3.0
0.5
5.0
50
, INSTANTANEOUS FORWARD CURRENT (AMPS)
F
1.4
VR, REVERSE VOLTAGE (VOLTS)
0 150100 250 300
40
80
0.8
0.4
0.2
20
4.0
2.0
8.0
TJ = 175°C
IR
50 200 500
Figure 7. Typical Reverse Current, Per Leg*
TA, AMBIENT TEMPERATURE (°C)
020
2.0
4.0
IF(AV)
0
6.0
8.0
10
12
14
40 60 80 100 120 140 160 180 200
TC, CASE TEMPERATURE (°C)
140 155150
0
2.0
1.0
3.0
5.0
4.0
10
7.0
6.0
I
145 180
Figure 8. Current Derating, Case, Per Leg
Figure 9. Current Derating, Ambient, Per Leg
0 2.0
1.0
2.0
3.0
4.0
10
0
4.0 6.0 8.0 10
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
PF(AV)
Figure 10. Power Dissipation, Per Leg
0.6
0.7
10
70
1.6
100°C
25°C
400 450350
0.08
0.04
0.02
, REVERSE CURRENT (   A)m
100°C
25°C
160 175170165
9.0
8.0
* The curves shown are typical for the highest voltage device in the
voltage grouping. Typical reverse current for lower voltage selections
can be estimated from these curves if VR is sufficiently below rated
VR.
RqJA = 16°C/W
RqJA = 60°C/W
(NO HEATSINK)
, AVERAGE POWER DISSIPATION (WATTS)
SQUARE WAVE
dc
, AVERAGE FORWARD CURRENT (AMPS)
TJ = 175°Cdc
SQUARE WAVE
i
1.0 3.0 5.0 7.0 9.0
5.0
6.0
7.0
8.0
9.0
RATED VR APPLIED
, AVERAGE POWER DISSIPATION (WATTS)
F(AV)
SQUARE WAVE
dc
SQUARE WAVE
dc
400
800
200
150°C
TJ = 175°C
SDUARE WAVE
SQUARE WAVE
SQUARE WAVE
 
 
MUR1610CTG, MUR1615CTG, MUR1620CTG, MUR1640CTG, MUR1660CTG
www.onsemi.com
5
MUR1660CT
Figure 11. Typical Forward Voltage, Per Leg
vF, INSTANTANEOUS VOLTAGE (VOLTS)
1.00.6 1.2
30
0.1
0.3
0.2
2.0
1.0
100
20
7.0
3.0
0.5
5.0
50
, INSTANTANEOUS FORWARD CURRENT (AMPS)
F
1.4
VR, REVERSE VOLTAGE (VOLTS)
100 200 400
40
80
0.8
0.4
0.2
20
4.0
2.0
8.0
TJ = 150°C
IR
300 600
Figure 12. Typical Reverse Current, Per Leg*
TA, AMBIENT TEMPERATURE (°C)
020
2.0
3.0
IF(AV)
0
6.0
7.0
8.0
9.0
10
40 60 80 100 120 140 160 180 200
TC, CASE TEMPERATURE (°C)
140 155150
0
2.0
1.0
3.0
5.0
4.0
10
7.0
6.0
I
145 180
Figure 13. Current Derating, Case, Per Leg
Figure 14. Current Derating, Ambient, Per Leg
0 2.0
1.0
2.0
3.0
4.0
14
0
4.0 6.0 8.0 10
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
PF(AV)
Figure 15. Power Dissipation, Per Leg
0.8
0.7
10
70
1.6 1.8
100°C
TJ = 150°C
25°C
500
0.08
0.04
0.02
, REVERSE CURRENT (   A)m
100°C
25°C
160 175170165
9.0
8.0
* The curves shown are typical for the highest voltage device in the
voltage grouping. Typical reverse current for lower voltage selections
can be estimated from these same curves if VR is sufficiently below
rated VR.
, AVERAGE POWER DISSIPATION (WATTS)
SQUARE WAVE
dc
, AVERAGE FORWARD CURRENT (AMPS)
TJ = 175°C
dc
SQUARE WAVE
i
1.0 3.0 5.0 7.0 9.0
5.0
6.0
7.0
8.0
9.0
RATED VR APPLIED
, AVERAGE POWER DISSIPATION (WATTS)
F(AV)
SQUARE WAVE
dc
SQUARE WAVE
dc
0.4
RqJA = 16°C/W
RqJA = 60°C/W
(NO HEATSINK)
10
11
12
13
1.0
4.0
5.0
400
800
200
 
 
 
 
 
 
 
 
 
 
 
 
 
MUR1610CTG, MUR1615CTG, MUR1620CTG, MUR1640CTG, MUR1660CTG
www.onsemi.com
6
0.01
0.02
0.05
0.1
0.2
0.5
1.0
0.01 0.02 0.05 0.1 0.2 0.5 1.0 2.0 5.0 10 20 50 100 200 500 1000
t, TIME (ms)
Figure 16. Thermal Response
D = 0.5
0.05
SINGLE PULSE
P(pk)
t1
t2
DUTY CYCLE, D = t1/t2
ZqJC(t) = r(t) RqJC
D CURVES APPLY FOR POWER
PULSE TRAIN SHOWN
READ TIME AT T1
TJ(pk) - TC = P(pk) ZqJC(t)
r(t), TRANSIENT THERMAL RESISTANCE (NORMALIZED)
1000
10
30
100
300
1.0 10 100
VR, REVERSE VOLTAGE (VOLTS)
Figure 17. Typical Capacitance, Per Leg
C, CAPACITANCE (pF)
TJ = 25°C
MUR1620CT THRU 1660CT
MUR1605CT THRU 1615CT
0.1
0.01
ORDERING INFORMATION
Device Package Shipping†
MUR1610CTG TO−220
(Pb−Free)
50 Units / Rail
MUR1615CTG TO−220
(Pb−Free)
MUR1620CTG TO−220
(Pb−Free)
MUR1640CTG TO−220
(Pb−Free)
MUR1660CTG TO−220
(Pb−Free)
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Ne
 
 
 
 
MUR1610CTG, MUR1615CTG, MUR1620CTG, MUR1640CTG, MUR1660CTG
www.onsemi.com
7
PACKAGE DIMENSIONS
TO−220
CASE 221A−09
ISSUE AH
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION Z DEFINES A ZONE WHERE ALL
BODY AND LEAD IRREGULARITIES ARE
ALLOWED.
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.415 9.66 10.53
C0.160 0.190 4.07 4.83
D0.025 0.038 0.64 0.96
F0.142 0.161 3.61 4.09
G0.095 0.105 2.42 2.66
H0.110 0.161 2.80 4.10
J0.014 0.024 0.36 0.61
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.045 0.055 1.15 1.39
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
−T−
C
S
T
U
R
J
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MUR1620CT/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative
ON Semiconductor and the         are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf.  SCILLC reserves the right to make changes without further notice to any products herein.  SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.  “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time.  All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts.  SCILLC does not convey any license under its patent rights nor the rights of others.  SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur.  Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part.  SCILLC is an Equal Opportunity/Affirmative Action Employer.  This literature is subject to all applicable
copyright laws and is not for resale in any manner.
Products related to this Datasheet
DIODE ARRAY GP 600V 8A TO220AB
        
    DIODE ARRAY GP 200V 8A TO220AB
        
    DIODE ARRAY GP 150V 8A TO220AB
        
    DIODE ARRAY GP 100V 8A TO220AB
        
    DIODE ARRAY GP 400V 8A TO220AB
        
    DIODE ARRAY GP 150V 8A TO220AB
        
    DIODE ARRAY GP 100V 8A TO220AB
        
    DIODE ARRAY GP 400V 8A TO220AB
        
    DIODE ARRAY GP 600V 8A TO220AB
        
    DIODE ARRAY GP 200V 8A TO220AB