MMBT,SMMBTA(42,43)L Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com
© Semiconductor Components Industries, LLC, 1994
October, 2016 Rev. 13
1Publication Order Number:
MMBTA42LT1/D
MMBTA42L, SMMBTA42L,
MMBTA43L
High Voltage Transistors
NPN Silicon
Features
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
Characteristic Symbol Value Unit
CollectorEmitter Voltage
MMBTA42, SMMBTA42
MMBTA43
VCEO 300
200
Vdc
CollectorBase Voltage
MMBTA42, SMMBTA42
MMBTA43
VCBO 300
200
Vdc
EmitterBase Voltage
MMBTA42, SMMBTA42
MMBTA43
VEBO 6.0
6.0
Vdc
Collector Current Continuous IC500 mAdc
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation FR5 Board
(Note 1) TA = 25°C
Derate above 25°C
PD225
1.8
mW
mW/°C
Thermal Resistance, JunctiontoAmbient RqJA 556 °C/W
Total Device Dissipation Alumina
Substrate (Note 2) TA = 25°C
Derate above 25°C
PD300
2.4
mW
mW/°C
Thermal Resistance, JunctiontoAmbient RqJA 417 °C/W
Junction and Storage Temperature TJ, Tstg 55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR5 = 1.0 x 0.75 x 0.062 in.
2. Alumina = 0.4 x 0.3 x 0.024 in. 99.5% alumina.
SOT23 (TO236)
CASE 318
STYLE 6
2
3
1
www.onsemi.com
COLLECTOR
3
1
BASE
2
EMITTER
See detailed ordering and shipping information in the package
dimensions section on page 4 of this data sheet.
ORDERING INFORMATION
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
1
1D M G
G
1D = MMBTA42LT, SMMBTA42L
M1E = MMBTA43LT
M = Date Code*
G= PbFree Package
(Note: Microdot may be in either location)
MARKING DIAGRAMS
1
M1E M G
G
www onsem' com
MMBTA42L, SMMBTA42L, MMBTA43L
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
CollectorEmitter Breakdown Voltage (Note 3)
(IC = 1.0 mAdc, IB = 0) MMBTA42, SMMBTA42
MMBTA43
V(BR)CEO 300
200
Vdc
CollectorBase Breakdown Voltage
(IC = 100 mAdc, IE = 0) MMBTA42, SMMBTA42
MMBTA43
V(BR)CBO 300
200
Vdc
EmitterBase Breakdown Voltage
(IE = 100 mAdc, IC = 0)
V(BR)EBO 6.0 Vdc
Collector Cutoff Current
(VCB = 200 Vdc, IE = 0) MMBTA42, SMMBTA42
(VCB = 160 Vdc, IE = 0) MMBTA43
ICBO
0.1
0.1
mAdc
Emitter Cutoff Current
(VEB = 6.0 Vdc, IC = 0) MMBTA42, SMMBTA42
(VEB = 4.0 Vdc, IC = 0) MMBTA43
IEBO
0.1
0.1
mAdc
ON CHARACTERISTICS (Note 3)
DC Current Gain
(IC = 1.0 mAdc, VCE = 10 Vdc) Both Types
(IC = 10 mAdc, VCE = 10 Vdc) Both Types
(IC = 30 mAdc, VCE = 10 Vdc) MMBTA42, SMMBTA42
MMBTA43
hFE 25
40
40
40
CollectorEmitter Saturation Voltage
(IC = 20 mAdc, IB = 2.0 mAdc) MMBTA42, SMMBTA42
MMBTA43
VCE(sat)
0.5
0.5
Vdc
BaseEmitter Saturation Voltage
(IC = 20 mAdc, IB = 2.0 mAdc)
VBE(sat) 0.9 Vdc
SMALLSIGNAL CHARACTERISTICS
CurrentGain Bandwidth Product
(IC = 10 mAdc, VCE = 20 Vdc, f = 100 MHz)
fT50 MHz
CollectorBase Capacitance
(VCB = 20 Vdc, IE = 0, f = 1.0 MHz) MMBTA42, SMMBTA42
MMBTA43
Ccb
3.0
4.0
pF
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Pulse Test: Pulse Width v 300 ms, Duty Cycle v 2.0%.
/ -55°C
MMBTA42L, SMMBTA42L, MMBTA43L
www.onsemi.com
3
TYPICAL CHARACTERISTICS
Figure 1. DC Current Gain
IC, COLLECTOR CURRENT (mA)
10010.1
10
100
hFE, DC CURRENT GAIN
1000
10
Figure 2. CollectorEmitter Saturation Voltage
vs. Collector Current
IC, COLLECTOR CURRENT (mA)
101
0.0
0.4
0.8
1.2
100
Figure 3. BaseEmitter Saturation Voltage vs.
Collector Current
IC, COLLECTOR CURRENT (mA)
10010.1
0
0.2
0.8
1.0
10
Figure 4. BaseEmitter On Voltage vs.
Collector Current
IC, COLLECTOR CURRENT (mA)
Figure 5. BaseEmitter Temperature
Coefficient
IC, COLLECTOR CURRENT (mA)
Figure 6. Capacitance
VR, REVERSE VOLTAGE (VOLTS)
100
0
100.1
0.1
1
10
C, CAPACITANCE (pF)
100
100
TJ = 150°C
VCE = 10 V
25°C
55°C
VCE(sat), COLLECTOREMITTER
SATURATION VOLTAGE (V)
IC/IB = 10
150°C
25°C
55°C
0.1
0.6
1.0
0.2
VBE(sat), BASEEMITTER
SATURATION VOLTAGE (V)
IC/IB = 10
150°C
25°C
55°C
0.6
0.4
0.1
0.7
0.9
0.5
0.3
VBE(on), BASEEMITTER VOLTAGE (V)
10010.1
0
0.2
0.8
1.0
10
IC/IB = 10
150°C
25°C
55°C
0.6
0.4
0.1
0.7
0.9
0.5
0.3
10010.1
2.8
2.0
10
qVB, TEMPERATURE COEFFICIENT (mV/°C)
VCE = 10 V
55°C to 150°C
0.4
1.2
2.4
0
0.8
1.6
qVB, for VBE
TJ = 25°C
f = 1 MHz
Cibo
Cobo
1
www onsem' com
MMBTA42L, SMMBTA42L, MMBTA43L
www.onsemi.com
4
TYPICAL CHARACTERISTICS
Figure 7. CurrentGain — Bandwidth Product
IC, COLLECTOR CURRENT (mA)
101
10
fTau, CURRENTGAIN BANDWIDTH (MHz)
100
100
VCE = 20 V
TJ = 25°C
Figure 8. Safe Operating Area
VCE, COLLECTOR EMITTER VOLTAGE (V)
101
0.001
IC, COLLECTOR CURRENT (A)
1
1000
10 ms
100
0.1
0.01
1.0 s
ORDERING INFORMATION
Device Order Number Package Type Shipping
MMBTA42LT1G SOT23
(PbFree)
3,000 / Tape & Reel
SMMBTA42LT1G SOT23
(PbFree)
3,000 / Tape & Reel
MMBTA42LT3G SOT23
(PbFree)
10,000 / Tape & Reel
SMMBTA42LT3G SOT23
(PbFree)
10,000 / Tape & Reel
MMBTA43LT1G SOT23
(PbFree)
3,000 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
0N Semiwndudw" w (a SCALE 4:1 7 + 7 7 w x :I: \ a - L_.L ON Semxcunduclm and ave lvademavks av Semxcanduclur Campunenls lnduslnes LLC dba ON Semxcanduclar ar \ls suhsxdmnes m xna Umled sxaxas andJm mhev commas ON Semxcunduclar vesewes ma th| to make changes wuhum Yunhev nauaa to any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma swamy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngms av n|hers
SOT23 (TO236)
CASE 31808
ISSUE AS
DATE 30 JAN 2018
SCALE 4:1
D
A1
3
12
1
XXXMG
G
XXX = Specific Device Code
M = Date Code
G= PbFree Package
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
STYLE 22:
PIN 1. RETURN
2. OUTPUT
3. INPUT
STYLE 6:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
STYLE 7:
PIN 1. EMITTER
2. BASE
3. COLLECTOR
STYLE 8:
PIN 1. ANODE
2. NO CONNECTION
3. CATHODE
STYLE 9:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 10:
PIN 1. DRAIN
2. SOURCE
3. GATE
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODEANODE
STYLE 12:
PIN 1. CATHODE
2. CATHODE
3. ANODE
STYLE 13:
PIN 1. SOURCE
2. DRAIN
3. GATE
STYLE 14:
PIN 1. CATHODE
2. GATE
3. ANODE
STYLE 15:
PIN 1. GATE
2. CATHODE
3. ANODE
STYLE 16:
PIN 1. ANODE
2. CATHODE
3. CATHODE
STYLE 17:
PIN 1. NO CONNECTION
2. ANODE
3. CATHODE
STYLE 18:
PIN 1. NO CONNECTION
2. CATHODE
3. ANODE
STYLE 19:
PIN 1. CATHODE
2. ANODE
3. CATHODEANODE
STYLE 23:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 20:
PIN 1. CATHODE
2. ANODE
3. GATE
STYLE 21:
PIN 1. GATE
2. SOURCE
3. DRAIN
STYLE 1 THRU 5:
CANCELLED
STYLE 24:
PIN 1. GATE
2. DRAIN
3. SOURCE
STYLE 25:
PIN 1. ANODE
2. CATHODE
3. GATE
STYLE 26:
PIN 1. CATHODE
2. ANODE
3. NO CONNECTION
STYLE 27:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c
0−−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW
END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 28:
PIN 1. ANODE
2. ANODE
3. ANODE
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42226B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOT23 (TO236)
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: [email protected]
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 0.5A SOT-23
TRANS NPN 200V 0.05A SOT-23
TRANS NPN 200V 0.05A SOT-23
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3
TRANS NPN 300V 500MA SOT23-3