The Freescale KL27Z Freedom board (FRDM-KL27Z) is a simple, yet sophisticated design featuring a Kinetis L series microcontroller KL27Z, a 3.3V microcontroller built on the ARM Cortex-M0+ core. The Kinetis L series is the most scalable portfolio of low-power, robust, mixed signal 32-bit ARM Cortex-M0+ MCUs running up to 48 MHz in the industry. It supports power supply voltage range from 1.71V to 3.6V, ambient operating temperature ranges from -40°C to 105°C and includes up to 64 KB flash.
The FRDM-KL27Z includes the Freescale open standard embedded serial and debug adapter known as OpenSDA. This circuit offers the user several options for serial communications, flash programming and run-control debugging.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: