Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
15 VQFN
TPS63070RNMT
IC REG BUCK BOOST ADJ 2A 15VQFN
Texas Instruments
6,105
In Stock
1 : $25.45000
Cut Tape (CT)
250 : $14.86740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2V
16V
2.5V
9V
2A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
15-PowerVFQFN
15-VQFN-HR (3x2.5)
SOT-23-6
R1200N003A-TR-FE
IC REG BOOST ADJ 700MA SOT23-6
Nisshinbo Micro Devices Inc.
2,514
In Stock
1 : $10.12000
Cut Tape (CT)
3,000 : $4.90002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
5.5V
-
-
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.