Varistors, MOVs

Results: 404
Stocking Options
Environmental Options
Media
Exclude
404Results
Applied FiltersRemove All

Showing
of 404
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
V10P
VARISTOR 68V 1.5KA DISC 10MM
Littelfuse Inc.
3,557
In Stock
1 : $4.41000
Bulk
Bulk
Active
42 V
50 V
61.2 V
68 V
74.8 V
1.5 kA
25J
1
1850 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 10mm
V14E
VARISTOR 22V 3KA DISC 14MM
Littelfuse Inc.
3,755
In Stock
1 : $4.90575
Bulk
Bulk
Active
14 V
16 V
19.8 V
22 V
24.2 V
3 kA
10J
1
10200 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 14mm
V14P
VARISTOR 27V 3KA DISC 14MM
Littelfuse Inc.
1,077
In Stock
1 : $5.30000
Bulk
Bulk
Active
17 V
20 V
24.3 V
27 V
29.7 V
3 kA
13J
1
8700 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 14mm
V20P
VARISTOR 39V 5KA DISC 20MM
Littelfuse Inc.
3,223
In Stock
1 : $6.77000
Bulk
Bulk
Active
25 V
28 V
35.1 V
39 V
42.9 V
5 kA
77J
1
13500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 20mm
V05ExxAUTO
VARISTOR 39V 400A DISC 5MM
Littelfuse Inc.
5,486
In Stock
1 : $2.45000
Bulk
Bulk
Active
25 V
28 V
35.1 V
39 V
42.9 V
400 A
2.5J
1
750 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 5mm
V05P
VARISTOR 47V 400A DISC 5MM
Littelfuse Inc.
8,036
In Stock
1 : $2.69000
Bulk
Bulk
Active
30 V
34 V
42.3 V
47 V
51.7 V
400 A
3.1J
1
650 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 5mm
V05P
VARISTOR 22V 400A DISC 5MM
Littelfuse Inc.
3,604
In Stock
1 : $2.69000
Bulk
Bulk
Active
14 V
16 V
19.8 V
22 V
24.2 V
400 A
1J
1
1100 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 5mm
V07E
VARISTOR 27V 800A DISC 7MM
Littelfuse Inc.
3,360
In Stock
1 : $2.77000
Bulk
Bulk
Active
17 V
20 V
24.3 V
27 V
29.7 V
800 A
2.8J
1
2100 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 7mm
V07P
VARISTOR 68V 800A DISC 7MM
Littelfuse Inc.
9,558
In Stock
1 : $3.02000
Bulk
Bulk
Active
42 V
50 V
61.2 V
68 V
74.8 V
800 A
11J
1
1000 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 7mm
V07P23AUTO
VARISTOR 36V 800A DISC 7MM
Littelfuse Inc.
2,977
In Stock
1 : $3.02000
Bulk
Bulk
Active
23 V
28 V
32.4 V
36 V
39.6 V
800 A
5J
1
1500 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 7mm
V07P
VARISTOR 22V 800A DISC 7MM
Littelfuse Inc.
2,907
In Stock
1 : $3.02000
Bulk
Bulk
Active
14 V
16 V
19.8 V
22 V
24.2 V
800 A
2.2J
1
2450 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 7mm
V10P
VARISTOR 47V 1.5KA DISC 10MM
Littelfuse Inc.
1,722
In Stock
1 : $4.41000
Bulk
Bulk
Active
30 V
34 V
42.3 V
47 V
51.7 V
1.5 kA
15.5J
1
2550 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 10mm
V14E
VARISTOR 68V 3KA DISC 14MM
Littelfuse Inc.
3,207
In Stock
1 : $4.90000
Bulk
Bulk
Active
42 V
50 V
61.2 V
68 V
74.8 V
3 kA
50J
1
4000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 14mm
V14E
VARISTOR 27V 3KA DISC 14MM
Littelfuse Inc.
2,989
In Stock
1 : $4.90000
Bulk
Bulk
Active
17 V
20 V
24.3 V
27 V
29.7 V
3 kA
13J
1
10200 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 14mm
V20E
VARISTOR 27V 5KA DISC 20MM
Littelfuse Inc.
3,434
In Stock
1 : $6.20000
Bulk
Bulk
Active
17 V
20 V
24.3 V
27 V
29.7 V
5 kA
35J
1
18750 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 20mm
V20P
VARISTOR 22V 5KA DISC 20MM
Littelfuse Inc.
2,433
In Stock
1 : $6.77000
Bulk
Bulk
Active
14 V
16 V
19.8 V
22 V
24.2 V
5 kA
28J
1
22200 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 20mm
V20P
VARISTOR 47V 5KA DISC 20MM
Littelfuse Inc.
1,358
In Stock
1 : $6.77000
Bulk
Bulk
Active
30 V
34 V
42.3 V
47 V
51.7 V
5 kA
90J
1
12000 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 20mm
V20P
VARISTOR 68V 5KA DISC 20MM
Littelfuse Inc.
1,314
In Stock
1 : $6.77000
Bulk
Bulk
Active
42 V
50 V
61.2 V
68 V
74.8 V
5 kA
140J
1
8500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 20mm
HMOV Series_Disc 14mm
VARISTOR 820V 6.5KA DISC 14MM
Littelfuse Inc.
1,728
In Stock
1 : $7.34000
Bulk
Bulk
Active
510 V
670 V
738 V
820 V
902 V
6.5 kA
205J
1
200 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 14mm
V20H275AUTO
VARISTOR 430V 10KA DISC 20MM
Littelfuse Inc.
1,330
In Stock
1 : $9.22000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
10 kA
-
1
900 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 20mm
V05P42AUTO
VARISTOR 68V 400A DISC 5MM
Littelfuse Inc.
6,578
In Stock
1 : $2.69000
Bulk
Bulk
Active
42 V
50 V
61.2 V
68 V
74.8 V
400 A
5J
1
500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 5mm
V07E
VARISTOR 68V 800A DISC 7MM
Littelfuse Inc.
8,890
In Stock
1 : $2.77000
Bulk
Bulk
Active
42 V
50 V
61.2 V
68 V
74.8 V
800 A
11J
1
1000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 7mm
V07P
VARISTOR 47V 800A DISC 7MM
Littelfuse Inc.
5,698
In Stock
1 : $3.02000
Bulk
Bulk
Active
30 V
34 V
42.3 V
47 V
51.7 V
800 A
7J
1
1350 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 7mm
V10E
VARISTOR 39V 1.5KA DISC 10MM
Littelfuse Inc.
5,183
In Stock
1 : $4.08000
Bulk
Bulk
Active
25 V
28 V
35.1 V
39 V
42.9 V
1.5 kA
13J
1
2900 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 10mm
V14E
VARISTOR 47V 3KA DISC 14MM
Littelfuse Inc.
1,725
In Stock
1 : $4.90000
Bulk
Bulk
Active
30 V
34 V
42.3 V
47 V
51.7 V
3 kA
32J
1
5550 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
Automotive
AEC-Q200
Through Hole
Disc 14mm
Showing
of 404

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.