USB, DVI, HDMI Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4125-GF-A
USB4125-GF-A
CONN RCPT TYPE C 6P SMD RA
GCT
10,145
In Stock
1 : $4.81000
Cut Tape (CT)
1,000 : $2.97679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
48VDC
20000
Shielded
USB4125-GF-A-0190
USB4125-GF-A-0190
CONN RCPT TYPE C 6P SMD RA
GCT
6,384
In Stock
1 : $4.81000
Cut Tape (CT)
1,000 : $2.97679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
48VDC
20000
Shielded
USB4085-GF-A
USB4085-GF-A
CONN RCPT USB2.0 TYPE C 16+8POS
GCT
16,668
In Stock
1 : $7.18000
Cut Tape (CT)
700 : $4.53590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
GSB19111KEU
GSB19111KEU
USB 2.0 STANDARD A, UPRIGHT DIP,
Amphenol ICC (Commercial Products)
3,642
In Stock
1 : $5.38000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-40°C ~ 85°C
1
-
30VDC
1500
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).