USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,593 In Stock | 1 : $4.81000 Cut Tape (CT) 1,000 : $2.97679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data; Solder Retention Tab | - | -30°C ~ 85°C | 1 | 3A | 48VDC | 20000 | Shielded | |||
4,112 In Stock | 1 : $4.81000 Cut Tape (CT) 1,000 : $2.97679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data; Solder Retention Tab | - | -30°C ~ 85°C | 1 | 3A | 48VDC | 20000 | Shielded | |||
15,867 In Stock | 1 : $7.18000 Cut Tape (CT) 700 : $4.53590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Solder Retention Tab | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
4,579 In Stock | 1 : $5.38000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | - | - | -40°C ~ 85°C | 1 | - | 30VDC | 1500 | Shielded |