Ultrasonic Receivers, Transmitters

Results: 6
Frequency
200kHz500kHz
Voltage - Rated
12 V ~ 24 V15 V ~ 24 V
Beam Angle
10°
Operating Temperature
0°C ~ 50°C0°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Voltage - Rated
Beam Angle
Operating Temperature
SUPERPROX ULTRASONIC PROXIMITY S
SM600A21600FP
SUPERPROX ULTRASONIC PROXIMITY S
Schneider Electric
0
In Stock
Active
Box
Active
500kHz
12 V ~ 24 V
0°C ~ 60°C
SUPERPROX ULTRASONIC PROXIMITY S
SM600A4480015
SUPERPROX ULTRASONIC PROXIMITY S
Schneider Electric
0
In Stock
Active
Box
Active
500kHz
12 V ~ 24 V
0°C ~ 60°C
SUPERPROX ULTRASONIC DUAL-LEVEL
SM602A40620FP30
SUPERPROX ULTRASONIC DUAL-LEVEL
Schneider Electric
0
In Stock
Active
Box
Active
500kHz
12 V ~ 24 V
0°C ~ 60°C
SUPERPROX ULTRASONIC PROXIMITY S
SM650AB0000AA
SUPERPROX ULTRASONIC PROXIMITY S
Schneider Electric
0
In Stock
Active
Box
Active
500kHz
12 V ~ 24 V
0°C ~ 60°C
SUPERPROX ULTRASONIC ANALOG SENS
SM606A84806FP
SUPERPROX ULTRASONIC ANALOG SENS
Schneider Electric
0
In Stock
Active
Box
Active
500kHz
15 V ~ 24 V
10°
0°C ~ 60°C
ULTRASONICANALOGSENSOR
SC956A4V0AA
ULTRASONICANALOGSENSOR
Schneider Electric
0
In Stock
Active
Box
Active
200kHz
15 V ~ 24 V
10°
0°C ~ 50°C
Showing
of 6

Ultrasonic Receivers, Transmitters


Ultrasonic Receivers and Transmitters are designed to detect and transmit high frequency sound waves, respectively. They are characterized by frequency, rated voltage, and beam angle. Their typical operating frequency range are 50Hz, 10kHz to 65kHz, 20kHz, 25kHz, 28kHz, 38kHz to 42kHz, 40kHz, 42kHz, 49.5kHz, 58kHz, 60kHz, 300kHz, 1MHz, 2.45mHz, and 168MHz.