TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-363
NUP4202W1T2G
TVS DIODE 5VWM 14.5VC SC88
onsemi
30,621
In Stock
1 : $7.34000
Cut Tape (CT)
3,000 : $2.68415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
14.5V (Typ)
28A (8/20µs)
500W
No
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SD05.TCT
SD05C.TCT
TVS DIODE 5VWM 14.5VC SOD323
Semtech Corporation
16,729
In Stock
1 : $10.85000
Cut Tape (CT)
3,000 : $2.99825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
200pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
PESD4USB5B-TBRX
IP4292CZ10-TBR,115
TVS DIODE 5.5VWM 4VC DFN2510A-10
Nexperia USA Inc.
14,706
In Stock
1 : $3.92000
Cut Tape (CT)
5,000 : $0.99534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5.5V
6V
4V (Typ)
4A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
NTGS4141NT1G
NUP2201MR6T1G
TVS DIODE 5VWM 20VC 6TSOP
onsemi
6,885
In Stock
1 : $5.47000
Cut Tape (CT)
3,000 : $1.46140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
8A (8/20µs)
500W
Yes
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.