Single FETs, MOSFETs

Results: 65
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
600 V800 V
Current - Continuous Drain (Id) @ 25°C
8.4A (Tc)9A (Tc)11A (Tc)12A (Tc)13A (Tc)15A (Tc)16A (Tc)16.3A (Tc)18A (Tc)19A (Tc)20A (Tc)21A (Tc)
Rds On (Max) @ Id, Vgs
32mOhm @ 40A, 10V40mOhm @ 32A, 10V41mOhm @ 35A, 10V52mOhm @ 10A, 10V52mOhm @ 17A, 10V52mOhm @ 23A, 10V55mOhm @ 26.5A, 10V58mOhm @ 16A, 10V68mOhm @ 16A, 10V70mOhm @ 23.5A, 10V71mOhm @ 15A, 10V84mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V32 nC @ 10 V38 nC @ 10 V45 nC @ 10 V47 nC @ 10 V51 nC @ 10 V53 nC @ 10 V54 nC @ 10 V63 nC @ 10 V71 nC @ 10 V72 nC @ 10 V75 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
783 pF @ 100 V915 pF @ 100 V1081 pF @ 100 V1118 pF @ 100 V1128 pF @ 100 V1300 pF @ 100 V1423 pF @ 100 V1465 pF @ 100 V1511 pF @ 100 V1533 pF @ 100 V1804 pF @ 100 V1863 pF @ 100 V
Power Dissipation (Max)
33W (Tc)35W (Tc)39W (Tc)89W (Tc)114W (Tc)132W (Tc)142W (Tc)156W (Tc)179W (Tc)184W (Tc)192W (Tc)202W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PowerPAK® 8 x 8PowerPAK®10 x 12TO-220 Full PackTO-220ABTO-247ACTO-252AATO-263 (D2PAK)
Package / Case
8-PowerBSFN8-PowerTDFNTO-220-3TO-220-3 Full PackTO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
65Results
Applied FiltersRemove All

Showing
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SIHB068N60EF-GE3
MOSFET N-CH 600V 41A D2PAK
Vishay Siliconix
4,322
In Stock
1 : $43.79000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
41A (Tc)
10V
68mOhm @ 16A, 10V
5V @ 250µA
77 nC @ 10 V
±30V
2628 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
SIHB186N60EF-GE3
MOSFET N-CH 600V 8.4A D2PAK
Vishay Siliconix
2,075
In Stock
1 : $23.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8.4A (Tc)
10V
193mOhm @ 9.5A, 10V
5V @ 250µA
32 nC @ 10 V
±30V
1081 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
SIHG70N60AEF-GE3
MOSFET N-CH 600V 60A TO247AC
Vishay Siliconix
342
In Stock
1 : $87.91000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
60A (Tc)
10V
41mOhm @ 35A, 10V
4V @ 250µA
410 nC @ 10 V
±20V
5348 pF @ 100 V
-
417W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-247-3 AC EP
SIHG186N60EF-GE3
MOSFET N-CH 600V 8.4A TO247AC
Vishay Siliconix
284
In Stock
1 : $19.35000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8.4A (Tc)
10V
193mOhm @ 9.5A, 10V
5V @ 250µA
32 nC @ 10 V
±30V
1081 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
SIHP17N80AEF-GE3
SIHP17N80AEF-GE3
E SERIES POWER MOSFET WITH FAST
Vishay Siliconix
928
In Stock
1 : $22.96000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
15A (Tc)
10V
305mOhm @ 8.5A, 10V
4V @ 250µA
63 nC @ 10 V
±30V
1300 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-247AC
SIHG15N80AEF-GE3
EF SERIES POWER MOSFET WITH FAST
Vishay Siliconix
448
In Stock
1 : $23.95000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
13A (Tc)
10V
350mOhm @ 6.5A, 10V
4V @ 250µA
54 nC @ 10 V
±30V
1128 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
LM7812TP
SIHA22N60EF-GE3
MOSFET N-CH 600V 19A TO220
Vishay Siliconix
929
In Stock
1 : $27.23000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
19A (Tc)
10V
182mOhm @ 11A, 10V
4V @ 250µA
96 nC @ 10 V
±30V
1423 pF @ 100 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
LM7812TP
SIHA105N60EF-GE3
MOSFET N-CH 600V 12A TO220
Vishay Siliconix
1,033
In Stock
1 : $29.69000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
102mOhm @ 13A, 10V
5V @ 250µA
53 nC @ 10 V
±30V
1804 pF @ 100 V
-
35W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
LM7812TP
SIHF068N60EF-GE3
MOSFET N-CH 600V 16A TO220
Vishay Siliconix
673
In Stock
1 : $30.26000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
16A (Tc)
10V
68mOhm @ 16A, 10V
5V @ 250µA
77 nC @ 10 V
±30V
2628 pF @ 100 V
-
39W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
TO-247-3 AC EP
SIHG105N60EF-GE3
MOSFET N-CH 600V 29A TO247AC
Vishay Siliconix
447
In Stock
1 : $34.11000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
29A (Tc)
10V
102mOhm @ 13A, 10V
5V @ 250µA
53 nC @ 10 V
±30V
1804 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-247AC
SIHG24N80AEF-GE3
EF SERIES POWER MOSFET WITH FAST
Vishay Siliconix
382
In Stock
1 : $38.46000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
20A (Tc)
10V
195mOhm @ 10A, 10V
4V @ 250µA
90 nC @ 10 V
±30V
1889 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-247-3 AC EP
SIHG068N60EF-GE3
MOSFET N-CH 600V 41A TO247AC
Vishay Siliconix
374
In Stock
1 : $47.81000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
41A (Tc)
10V
68mOhm @ 16A, 10V
5V @ 250µA
77 nC @ 10 V
±30V
2628 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-220AB
SIHP35N60EF-GE3
MOSFET N-CH 600V 32A TO220AB
Vishay Siliconix
738
In Stock
1 : $49.61000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
32A (Tc)
10V
97mOhm @ 17A, 10V
4V @ 250µA
134 nC @ 10 V
±30V
2568 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
D2PAK(TO-263)
SIHB055N60EF-GE3
EF SERIES POWER MOSFET WITH FAST
Vishay Siliconix
761
In Stock
1 : $50.84000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
46A (Tc)
10V
55mOhm @ 26.5A, 10V
5V @ 250µA
95 nC @ 10 V
±30V
3707 pF @ 100 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
SIHG052N60EF-GE3
MOSFET N-CH 600V 48A TO247AC
Vishay Siliconix
244
In Stock
1 : $53.22000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
48A (Tc)
10V
52mOhm @ 23A, 10V
5V @ 250µA
101 nC @ 10 V
±30V
3380 pF @ 100 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-220AB
SIHP052N60EF-GE3
MOSFET EF SERIES TO-220AB
Vishay Siliconix
936
In Stock
1 : $54.86000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
48A (Tc)
10V
52mOhm @ 23A, 10V
5V @ 250µA
101 nC @ 10 V
±30V
3380 pF @ 100 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
SIHP15N80AEF-GE3
EF SERIES POWER MOSFET WITH FAST
Vishay Siliconix
2,181
In Stock
1 : $14.43000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
13A (Tc)
10V
350mOhm @ 6.5A, 10V
4V @ 250µA
54 nC @ 10 V
±30V
1128 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
LM7812TP
SIHA186N60EF-GE3
MOSFET N-CH 600V 8.4A TO220
Vishay Siliconix
1,900
In Stock
1 : $15.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8.4A (Tc)
10V
193mOhm @ 9.5A, 10V
5V @ 250µA
32 nC @ 10 V
±30V
1081 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
TO-247AC
SIHG21N80AEF-GE3
E SERIES POWER MOSFET WITH FAST
Vishay Siliconix
460
In Stock
1 : $18.70000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
800 V
16.3A (Tc)
10V
250mOhm @ 8.5A, 10V
4V @ 250µA
71 nC @ 10 V
±30V
1511 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
PowerPAK 8 x 8
SIHH240N60E-T1-GE3
MOSFET N-CH 600V 12A PPAK 8 X 8
Vishay Siliconix
2,786
In Stock
1 : $22.14000
Cut Tape (CT)
3,000 : $10.76991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
240mOhm @ 5.5A, 10V
5V @ 250µA
23 nC @ 10 V
±30V
783 pF @ 100 V
-
89W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 8 x 8
8-PowerTDFN
TO-220AB_View1
SIHP21N80AEF-GE3
E SERIES POWER MOSFET WITH FAST
Vishay Siliconix
980
In Stock
1 : $22.55000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
800 V
16.3A (Tc)
10V
250mOhm @ 8.5A, 10V
4V @ 250µA
71 nC @ 10 V
±30V
1511 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
SIHP24N80AEF-GE3
EF SERIES POWER MOSFET WITH FAST
Vishay Siliconix
990
In Stock
1 : $22.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
20A (Tc)
10V
195mOhm @ 10A, 10V
4V @ 250µA
90 nC @ 10 V
±30V
1889 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SIHB125N60EF-GE3
MOSFET N-CH 600V 25A D2PAK
Vishay Siliconix
2,720
In Stock
1 : $24.44000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
25A (Tc)
10V
125mOhm @ 12A, 10V
5V @ 250µA
47 nC @ 10 V
±30V
1533 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LM7812TP
SIHA125N60EF-GE3
MOSFET N-CH 600V 11A TO220
Vishay Siliconix
992
In Stock
1 : $24.44000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
125mOhm @ 12A, 10V
5V @ 250µA
47 nC @ 10 V
±30V
1533 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
TO-247AC
SIHG17N80AEF-GE3
E SERIES POWER MOSFET WITH FAST
Vishay Siliconix
296
In Stock
1 : $25.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
15A (Tc)
10V
305mOhm @ 8.5A, 10V
4V @ 250µA
63 nC @ 10 V
±30V
1300 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
Showing
of 65

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.