Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,695 In Stock | 1 : $37.69000 Cut Tape (CT) 1,000 : $13.44521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
882 In Stock | 1 : $123.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 54.9A (Tc) | 10V | 85mOhm @ 32.6A, 10V | 3.9V @ 3.3mA | 288 nC @ 10 V | ±20V | 7520 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 |