Single FETs, MOSFETs

Results: 114
Stocking Options
Environmental Options
Media
Exclude
114Results

Showing
of 114
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT223
IPN95R3K7P7ATMA1
MOSFET N-CH 950V 2A SOT223
Infineon Technologies
1,901
In Stock
1 : $7.42000
Cut Tape (CT)
3,000 : $2.52979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
2A (Tc)
10V
3.7Ohm @ 800mA, 10V
3.5V @ 40µA
6 nC @ 10 V
±20V
196 pF @ 400 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-TO252-3
IPD70R600P7SAUMA1
MOSFET N-CH 700V 8.5A TO252-3
Infineon Technologies
7,407
In Stock
1 : $8.08000
Cut Tape (CT)
2,500 : $2.44657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
8.5A (Tc)
10V
600mOhm @ 1.8A, 10V
3.5V @ 90µA
10.5 nC @ 10 V
±16V
364 pF @ 400 V
-
43W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD80R1K0CEATMA1
MOSFET N-CH 800V 5.7A TO252-3
Infineon Technologies
4,554
In Stock
1 : $15.34000
Cut Tape (CT)
2,500 : $4.79328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
5.7A (Tc)
10V
950mOhm @ 3.6A, 10V
3.9V @ 250µA
31 nC @ 10 V
±20V
785 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
SPD06N80C3ATMA1
MOSFET N-CH 800V 6A TO252-3
Infineon Technologies
3,049
In Stock
1 : $17.46000
Cut Tape (CT)
2,500 : $5.98119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6A (Ta)
10V
900mOhm @ 3.8A, 10V
3.9V @ 250µA
41 nC @ 10 V
±20V
785 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-31
SPA08N80C3XKSA1
MOSFET N-CH 800V 8A TO220-FP
Infineon Technologies
947
In Stock
1 : $23.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
650mOhm @ 5.1A, 10V
3.9V @ 470µA
60 nC @ 10 V
±20V
1100 pF @ 100 V
-
40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-31
TO-220-3 Full Pack
PG-TO252-3
IPD95R450P7ATMA1
MOSFET N-CH 950V 14A TO252-3
Infineon Technologies
3,010
In Stock
1 : $24.39000
Cut Tape (CT)
2,500 : $7.86480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
14A (Tc)
10V
450mOhm @ 7.2A, 10V
3.5V @ 360µA
35 nC @ 10 V
±20V
1053 pF @ 400 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD80R280P7ATMA1
MOSFET N-CH 800V 17A TO252
Infineon Technologies
3,945
In Stock
1 : $26.27000
Cut Tape (CT)
2,500 : $10.07412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
280mOhm @ 7.2A, 10V
3.5V @ 360µA
36 nC @ 10 V
±20V
1200 pF @ 500 V
-
101W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-1
SPP11N80C3XKSA1
MOSFET N-CH 800V 11A TO220-3
Infineon Technologies
3,468
In Stock
1 : $29.29000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
11A (Tc)
10V
450mOhm @ 7.1A, 10V
3.9V @ 680µA
85 nC @ 10 V
±20V
1600 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
PG-TO263-3-2
SPB17N80C3ATMA1
MOSFET N-CH 800V 17A TO263-3
Infineon Technologies
229
In Stock
1 : $39.65000
Cut Tape (CT)
1,000 : $16.29758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
290mOhm @ 11A, 10V
3.9V @ 1mA
177 nC @ 10 V
±20V
2300 pF @ 100 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO247-3
SPW55N80C3FKSA1
MOSFET N-CH 800V 54.9A TO247-3
Infineon Technologies
407
In Stock
1 : $135.02000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
54.9A (Tc)
10V
85mOhm @ 32.6A, 10V
3.9V @ 3.3mA
288 nC @ 10 V
±20V
7520 pF @ 100 V
-
500W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
PG-TO252-3
IPD70R900P7SAUMA1
MOSFET N-CH 700V 6A TO252-3
Infineon Technologies
6,674
In Stock
1 : $4.49000
Cut Tape (CT)
2,500 : $1.78084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
6A (Tc)
10V
900mOhm @ 1.1A, 10V
3.5V @ 60µA
6.8 nC @ 10 V
±16V
211 pF @ 400 V
-
30.5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN70R750P7SATMA1
MOSFET N-CH 700V 6.5A SOT223
Infineon Technologies
8,072
In Stock
1 : $4.81000
Cut Tape (CT)
3,000 : $1.95559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
6.5A (Tc)
10V
750mOhm @ 1.4A, 10V
3.5V @ 70µA
8.3 nC @ 10 V
±16V
306 pF @ 400 V
-
6.7W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPD80R1K4P7ATMA1
MOSFET N-CH 800V 4A TO252
Infineon Technologies
6,894
In Stock
1 : $4.81000
Cut Tape (CT)
2,500 : $3.07902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
4A (Tc)
10V
1.4Ohm @ 1.4A, 10V
3.5V @ 700µA
10 nC @ 10 V
±20V
250 pF @ 500 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD70R360P7SAUMA1
MOSFET N-CH 700V 12.5A TO252-3
Infineon Technologies
97,393
In Stock
1 : $5.71000
Cut Tape (CT)
2,500 : $2.77591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
59.4W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN70R2K0P7SATMA1
MOSFET N-CH 700V 3A SOT223
Infineon Technologies
16,338
In Stock
1 : $5.87000
Cut Tape (CT)
3,000 : $1.46461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
3A (Tc)
10V
2Ohm @ 500mA, 10V
3.5V @ 30µA
3.8 nC @ 10 V
±16V
130 pF @ 400 V
-
6W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-TO252-3
IPD70R1K4P7SAUMA1
MOSFET N-CH 700V 4A TO252-3
Infineon Technologies
1,507
In Stock
1 : $5.87000
Cut Tape (CT)
2,500 : $1.63937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
4A (Tc)
10V
1.4Ohm @ 700mA, 10V
3.5V @ 40µA
4.7 nC @ 10 V
±16V
158 pF @ 400 V
-
23W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN70R1K4P7SATMA1
MOSFET N-CHANNEL 700V 4A SOT223
Infineon Technologies
15,003
In Stock
1 : $6.12000
Cut Tape (CT)
3,000 : $1.65601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
4A (Tc)
10V
1.4Ohm @ 700mA, 10V
3.5V @ 40µA
4.7 nC @ 10 V
±16V
158 pF @ 400 V
-
6.2W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-SOT223
IPN80R4K5P7ATMA1
MOSFET N-CH 800V 1.5A SOT223
Infineon Technologies
5,141
In Stock
1 : $6.77000
Cut Tape (CT)
3,000 : $1.88070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
1.5A (Tc)
10V
4.5Ohm @ 400mA, 10V
3.5V @ 20µA
4 nC @ 10 V
±20V
80 pF @ 500 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-SOT223
IPN70R600P7SATMA1
MOSFET N-CH 700V 8.5A SOT223
Infineon Technologies
990
In Stock
1 : $8.40000
Cut Tape (CT)
3,000 : $2.46256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
8.5A (Tc)
10V
600mOhm @ 1.8A, 10V
3.5V @ 90µA
10.5 nC @ 10 V
±16V
364 pF @ 400 V
-
6.9W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-SOT223
IPN80R2K4P7ATMA1
MOSFET N-CH 800V 2.5A SOT223
Infineon Technologies
13,699
In Stock
1 : $8.48000
Cut Tape (CT)
3,000 : $2.37858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2.5A (Tc)
10V
2.4Ohm @ 800mA, 10V
3.5V @ 40µA
7.5 nC @ 10 V
±20V
150 pF @ 500 V
-
6.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-SOT223
IPN70R360P7SATMA1
MOSFET N-CH 700V 12.5A SOT223
Infineon Technologies
151
In Stock
1 : $9.22000
Cut Tape (CT)
3,000 : $2.94032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
7.2W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-TO252-3
SPD04N80C3ATMA1
MOSFET N-CH 800V 4A TO252-3
Infineon Technologies
10,500
In Stock
1 : $10.44000
Cut Tape (CT)
2,500 : $5.09286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
4A (Tc)
10V
1.3Ohm @ 2.5A, 10V
3.9V @ 240µA
31 nC @ 10 V
±20V
570 pF @ 100 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN95R2K0P7ATMA1
MOSFET N-CH 950V 4A SOT223
Infineon Technologies
22,468
In Stock
1 : $10.85000
Cut Tape (CT)
3,000 : $3.03823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
4A (Tc)
10V
2Ohm @ 1.7A, 10V
3.5V @ 80µA
10 nC @ 10 V
±20V
330 pF @ 400 V
-
7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-TO252-3
SPD02N80C3ATMA1
MOSFET N-CH 800V 2A TO252-3
Infineon Technologies
4,572
In Stock
1 : $11.01000
Cut Tape (CT)
2,500 : $3.66734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
2.7Ohm @ 1.2A, 10V
3.9V @ 120µA
16 nC @ 10 V
±20V
290 pF @ 100 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN95R1K2P7ATMA1
MOSFET N-CH 950V 6A SOT223
Infineon Technologies
5,939
In Stock
1 : $12.65000
Cut Tape (CT)
3,000 : $3.79903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
6A (Tc)
10V
1.2Ohm @ 2.7A, 10V
3.5V @ 140µA
15 nC @ 10 V
±20V
478 pF @ 400 V
-
7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
Showing
of 114

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.