Showing
1 - 25
of 1,406
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
2,452
In Stock
1 : $11.29000
Cut Tape (CT)
2,500 : $5.42996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V15A (Ta)4.5V, 10V70mOhm @ 7.5A, 10V2.5V @ 250µA23 nC @ 10 V±20V1100 pF @ 10 V-1.2W (Ta), 30W (Tc)175°C (TJ)Surface MountTO-252 (MP-3ZK)TO-252-3, DPak (2 Leads + Tab), SC-63
39,809
In Stock
1 : $14.97000
Cut Tape (CT)
2,500 : $8.48788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V25A (Ta)4.5V, 10V14mOhm @ 12.5A, 10V-15 nC @ 4.5 V±20V2030 pF @ 10 V-45W (Tc)150°C (TJ)Surface MountLFPAKSC-100, SOT-669
13,291
In Stock
1 : $82.48000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1500 V4A (Ta)15V7Ohm @ 2A, 15V--±20V1700 pF @ 10 V-125W (Tc)150°C (TJ)Through HoleTO-3PTO-220-3 Full Pack
7,234
In Stock
1 : $11.29000
Cut Tape (CT)
2,500 : $5.42996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V15A (Ta)4.5V, 10V40mOhm @ 7.5A, 10V2.5V @ 250µA23 nC @ 10 V±20V1100 pF @ 10 V-1.2W (Ta), 30W (Tc)175°C (TJ)Surface MountTO-252 (MP-3ZK)TO-252-3, DPak (2 Leads + Tab), SC-63
18,919
In Stock
1 : $12.49000
Cut Tape (CT)
2,500 : $6.00153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V20A (Tc)4.5V, 10V48mOhm @ 10A, 10V2.5V @ 250µA34 nC @ 10 V±20V1650 pF @ 10 V-1.2W (Ta), 38W (Tc)175°C (TJ)Surface MountTO-252 (MP-3ZK)TO-252-3, DPak (2 Leads + Tab), SC-63
4,301
In Stock
1 : $13.52000
Cut Tape (CT)
2,500 : $6.51594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V36A (Tc)4.5V, 10V30mOhm @ 18A, 10V-52 nC @ 10 V±20V3200 pF @ 10 V-1.2W (Ta), 56W (Tc)175°C (TJ)Surface MountTO-252 (MP-3ZK)TO-252-3, DPak (2 Leads + Tab), SC-63
1,600
In Stock
1 : $16.86000
Cut Tape (CT)
800 : $9.17685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V36A (Tc)4.5V, 10V17mOhm @ 18A, 10V2.5V @ 1mA55 nC @ 10 V±20V2800 pF @ 10 V-1.8W (Ta), 56W (Tc)175°C (TJ)Surface MountTO-263TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
2,275
In Stock
1 : $16.09000
Cut Tape (CT)
800 : $9.52788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V36A (Tc)4.5V, 10V29.5mOhm @ 18A, 10V2.5V @ 1mA54 nC @ 10 V±20V3100 pF @ 10 V-1.8W (Ta), 56W (Tc)175°C (TJ)Surface MountTO-263TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
1,708
In Stock
1 : $22.25000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Ta)10V4.6mOhm @ 50A, 10V-133 nC @ 10 V±20V7730 pF @ 25 V-1.5W (Ta), 156W (Tc)150°C (TJ)Through HoleTO-220-3TO-220-3 Isolated Tab
123,000
Marketplace
1,758 : $1.33450
Bulk
*
Bulk
Active----------------
57,000
Marketplace
1,758 : $1.33450
Bulk
*
Bulk
Active----------------
36,000
Marketplace
1,758 : $1.33450
Bulk
*
Bulk
Active----------------
15,000
Marketplace
1,758 : $1.33450
Bulk
-
Bulk
ObsoleteP-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)-13Ohm @ 10mA, 10V1.7V @ 10µA--5000 pF @ 3 V---Surface MountSC-70SC-70, SOT-323
16,000
Marketplace
1,173 : $2.04100
Bulk
*
Bulk
Active----------------
12,000
Marketplace
1,173 : $2.04100
Bulk
*
Bulk
Active----------------
21,000
Marketplace
1,034 : $2.27650
Bulk
*
Bulk
Active----------------
40,910
Marketplace
977 : $2.43350
Bulk
*
Bulk
Active----------------
P-CHANNEL SMALL SIGNAL MOSFET
2SJ206-T1-AZ
P-CHANNEL SMALL SIGNAL MOSFET
Renesas Electronics America Inc
27,000
Marketplace
977 : $2.43350
Bulk
*
Bulk
Active----------------
21,000
Marketplace
977 : $2.43350
Bulk
*
Bulk
Active----------------
25,000
Marketplace
838 : $2.82600
Bulk
*
Bulk
Active----------------
961,000
Marketplace
704 : $3.37550
Bulk
*
Bulk
Active----------------
62,196
Marketplace
652 : $3.61100
Bulk
*
Bulk
Active----------------
5,905
In Stock
1 : $9.84000
Cut Tape (CT)
3,000 : $4.74407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V52A (Tc)10V14.3mOhm @ 26A, 10V4V @ 1mA37 nC @ 10 V±20V1950 pF @ 25 V-1W (Ta), 50.2W (Tc)150°CSurface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
3,000
In Stock
3,000 : $4.90544
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V25A (Ta)10V11.1mOhm @ 12.5A, 10V-19.4 nC @ 10 V±20V1580 pF @ 10 V-50W (Tc)150°C (TJ)Surface Mount8-WPAK8-WFDFN Exposed Pad
5,000
In Stock
5,000 : $5.05843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V25A (Ta)4.5V, 10V6.3mOhm @ 12.5A, 10V-10.4 nC @ 4.5 V±20V1890 pF @ 10 V-15W (Tc)150°C (TJ)Surface Mount8-HWSON (3.3x3.3)8-PowerWDFN
Showing
1 - 25
of 1,406

Renesas Electronics America Inc Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.