Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,415 Marketplace | 2,885 : $0.78500 Bulk | - | Bulk | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | 47 kOhms | 95 @ 50mA, 5V | 200mV @ 250µA, 5mA | 100nA (ICBO) | 150 mW | Surface Mount | SC-70, SOT-323 | SC-70 | ||
180,000 Marketplace | 2,885 : $0.78500 Bulk | - | Bulk | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 47 kOhms | 47 kOhms | 95 @ 50mA, 5V | 200mV @ 250µA, 5mA | 100nA (ICBO) | 150 mW | Surface Mount | SC-70, SOT-323 | SC-70 | ||
0 Marketplace | Active | - | Bulk | Active | NPN - Pre-Biased | 800 mA | 80 V | 1 kOhms | - | 4000 @ 300mA, 2V | 1.2V @ 1mA, 500mA | 1µA (ICBO) | 1 W | Through Hole | 3-SSIP | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 22 Ohms | 22 Ohms | 60 @ 50mA, 5V | 200mV @ 250µ, 5mA | 100nA (ICBO) | 200 mW | - | - | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 22 Ohms | 22 Ohms | 85 @ 5mA, 5V | 200mV @ 250µ, 5mA | 100nA (ICBO) | 200 mW | - | - | - |