TVS Diodes

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results
Applied FiltersRemove All

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AB Pkg
TVS DIODE 30.8VWM 64.3VC SMC
STMicroelectronics
3,687
In Stock
1 : $3.43000
Cut Tape (CT)
2,500 : $3.00233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
64.3V
156A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 58.1VWM 121VC SMC
STMicroelectronics
4,352
In Stock
1 : $3.83000
Cut Tape (CT)
2,500 : $1.95804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58.1V
64.6V
121V
83A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 25.6VWM 53.5VC SMC
STMicroelectronics
6,441
In Stock
1 : $4.08000
Cut Tape (CT)
2,500 : $3.15734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
53.5V
187A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 33.3VWM 69.7VC SMC
STMicroelectronics
7,607
In Stock
1 : $4.65000
Cut Tape (CT)
2,500 : $2.82284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33.3V
37.1V
69.7V
143A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 58.1VWM 121VC SMC
STMicroelectronics
4,954
In Stock
1 : $5.38000
Cut Tape (CT)
2,500 : $3.22261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58.1V
64.6V
121V
83A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 30.8VWM 64.3VC SMC
STMicroelectronics
3,594
In Stock
1 : $5.96000
Cut Tape (CT)
2,500 : $1.96620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
64.3V
156A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 15.3VWM 32.5VC SMC
STMicroelectronics
2,903
In Stock
1 : $6.93000
Cut Tape (CT)
2,500 : $2.76573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15.3V
17.1V
32.5V
308A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 25.6VWM 53.5VC SMC
STMicroelectronics
2,290
In Stock
1 : $7.42000
Cut Tape (CT)
2,500 : $2.90443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
53.5V
187A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 28.2VWM 59VC SMC
STMicroelectronics
2,612
In Stock
1 : $7.59000
Cut Tape (CT)
2,500 : $3.11655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
59V
169A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 12.8VWM 27.2VC SMC
STMicroelectronics
2,468
In Stock
1 : $7.59000
Cut Tape (CT)
2,500 : $2.98601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12.8V
14.3V
27.2V
368A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 28.2VWM 59VC SMC
STMicroelectronics
3,681
In Stock
1 : $8.32000
Cut Tape (CT)
2,500 : $2.89627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
59V
169A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 5.8VWM 13.4VC SMC
STMicroelectronics
1,072
In Stock
1 : $8.32000
Cut Tape (CT)
2,500 : $3.18250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
13.4V
746A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 15.3VWM 32.5VC SMC
STMicroelectronics
1,222
In Stock
1 : $8.65000
Cut Tape (CT)
2,500 : $3.21412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15.3V
17.1V
32.5V
308A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 33.3VWM 69.7VC SMC
STMicroelectronics
2,158
In Stock
1 : $10.93000
Cut Tape (CT)
2,500 : $3.12470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
69.7V
143A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 8.55VWM 18.6VC SMC
STMicroelectronics
3,648
In Stock
1 : $12.07000
Cut Tape (CT)
2,500 : $2.80652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8.55V
9.5V
18.6V
538A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 12.8VWM 27.2VC SMC
STMicroelectronics
6,403
In Stock
1 : $3.26000
Cut Tape (CT)
2,500 : $2.66476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12.8V
14.3V
27.2V
368A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 23.1VWM 48.3VC SMC
STMicroelectronics
4,753
In Stock
1 : $3.26000
Cut Tape (CT)
2,500 : $2.66476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
48.3V
207A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 20.5VWM 42.8VC SMC
STMicroelectronics
2,068
In Stock
1 : $4.32000
Cut Tape (CT)
2,500 : $2.92074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20.5V
22.8V
42.8V
234A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 5.8VWM 13.4VC SMC
STMicroelectronics
3,835
In Stock
1 : $5.22000
Cut Tape (CT)
2,500 : $3.58158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
13.4V
746A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 171VWM 353VC SMC
STMicroelectronics
3,741
In Stock
1 : $6.93000
Cut Tape (CT)
2,500 : $2.72494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
171V
190V
353V
28A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 10.2VWM 21.7VC SMC
STMicroelectronics
5,688
In Stock
1 : $7.02000
Cut Tape (CT)
2,500 : $2.68415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10.2V
11.4V
21.7V
461A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 10.2VWM 21.7VC SMC
STMicroelectronics
2,918
In Stock
1 : $7.42000
Cut Tape (CT)
2,500 : $2.81266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10.2V
11.4V
21.7V
461A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 18.8VWM 39.3VC SMC
STMicroelectronics
1,854
In Stock
1 : $7.51000
Cut Tape (CT)
2,500 : $3.10023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18.8V
20.9V
39.3V
254A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
TVS DIODE 128VWM 265VC SMC
STMicroelectronics
2,174
In Stock
1 : $7.83000
Cut Tape (CT)
2,500 : $3.37002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
128V
143V
265V
38A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
TVS DIODE 85.5VWM 178VC SMC
STMicroelectronics
2,675
In Stock
1 : $8.32000
Cut Tape (CT)
2,500 : $2.90443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
85.5V
95V
178V
56A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
Showing
of 34

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.