Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
GiGuard
GG040205170N2P
TVS DIODE 5VWM 10VC 0402
KYOCERA AVX
166,300
In Stock
1 : $2.78000
Cut Tape (CT)
10,000 : $0.35852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V5.1V10V8A (8/20µs)80WNoGeneral Purpose17pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402 (1005 Metric)
GG040205100N2P
GG040205100N2P
TVS DIODE 5VWM 12VC 0402
KYOCERA AVX
130,604
In Stock
1 : $2.78000
Cut Tape (CT)
10,000 : $0.35852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V5.5V12V8A (8/20µs)96WNoGeneral Purpose10pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402 (1005 Metric)
GiGuard
GG0402052R542P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
19,216
In Stock
1 : $3.03000
Cut Tape (CT)
10,000 : $0.44811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V5.5V15.5V3A (8/20µs)46WNoGeneral Purpose2.5pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402 (1005 Metric)
GiGuard
GG0402050R3C2P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
84,204
In Stock
1 : $3.69000
Cut Tape (CT)
10,000 : $0.54934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V7V15.5V3A (8/20µs)46WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402 (1005 Metric)
giguard_750sq
GG0603052R542P
DIODE 5VDC, 0603, 2.5PF
KYOCERA AVX
14,346
In Stock
1 : $1.88000
Cut Tape (CT)
5,000 : $0.29225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V6.7V16V3A45WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0603 (1608 Metric)0603
GiGuard
GG0402055R042P
TVS DIODE 5VWM 16VC 0402
KYOCERA AVX
46,519
In Stock
1 : $2.87000
Cut Tape (CT)
10,000 : $0.43056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V5.2V16V4A (8/20µs)60WNoGeneral Purpose5pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402 (1005 Metric)
giguard_750sq
GG0402050R8L2P
DIODE 5VDC, 0402, 0.8PF
KYOCERA AVX
14,916
In Stock
1 : $3.44000
Cut Tape (CT)
10,000 : $0.51424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V8V13V7A100WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0402 (1005 Metric)0402
GiGuard
GG0201050R3C2P
DIODE 5VDC, 0201, 0.3PF
KYOCERA AVX
16,487
In Stock
1 : $2.54000
Cut Tape (CT)
15,000 : $0.33127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V8V30V3A60WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)0201
giguard_750sq
GG0402051R5L2P
DIODE 5VDC, 0402, 1.5PF
KYOCERA AVX
10,463
In Stock
1 : $3.60000
Cut Tape (CT)
10,000 : $0.53989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V8V12V15A300WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0402 (1005 Metric)0402
GiGuard
GG0201052R542P
DIODE 5VDC, 0201, 2.5PF
KYOCERA AVX
1,139
In Stock
1 : $1.56000
Cut Tape (CT)
15,000 : $0.21427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V6.7V16V3A46WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)0201
GiGuard
GG020103100N2P
DIODE 3.3VDC, 0201, 10PF
KYOCERA AVX
26,699
In Stock
1 : $1.72000
Cut Tape (CT)
15,000 : $0.22085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V4V12V7A70WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)0201
giguard_750sq
GG040207100N2P
DIODE 7VDC, 0402, 10PF
KYOCERA AVX
2,908
In Stock
1 : $1.88000
Cut Tape (CT)
10,000 : $0.24236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener17V9V13V6A72WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0402 (1005 Metric)0402
giguard_750sq
GG0402126R042P
DIODE 12VDC, 0402, 6PF
KYOCERA AVX
18,040
In Stock
1 : $2.87000
Cut Tape (CT)
10,000 : $0.37572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V18V22V6A130WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0402 (1005 Metric)0402
GiGuard
GG020105100N2P
TVS DIODE 5VWM 12VC 0201
KYOCERA AVX
15,818
In Stock
1 : $3.03000
Cut Tape (CT)
15,000 : $0.38720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V5.5V12V6A (8/20µs)60WNoGeneral Purpose10pF @ 1MHz-55°C ~ 125°CSurface Mount0201 (0603 Metric)0201 (0603 Metric)
CERCAP
GG0402060R3C2P
TVS DIODE 6.5VWM 15.5VC 0402
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $2.13000
Cut Tape (CT)
10,000 : $0.27821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener16.5V7V15.5V3A (8/20µs)54WNoEthernet, HDMI, USB0.3pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402
giguard_750sq
GG060305100N2P
DIODE 5VDC, 0603, 10PF
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $2.54000
Cut Tape (CT)
5,000 : $0.39948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V7.5V12V8A96WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)Surface Mount0603 (1608 Metric)0603
Showing
of 16

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.