Thyristors

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
P4500SCLHLRP
THYRISTOR 275V 150A DO-214AA
Littelfuse Inc.
4,392
In Stock
1 : $18.01000
Cut Tape (CT)
2,500 : $5.66872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
150 A
45 A
150 mA
1
35pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 75V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
98V
75V
4 V
150 A
45 A
150 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 58V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
77V
58V
4 V
150 A
45 A
150 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 190V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
260V
190V
4 V
150 A
45 A
150 mA
1
35pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 120V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
160V
120V
4 V
150 A
45 A
150 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 6V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
25V
6V
4 V
150 A
45 A
50 mA
1
35pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 65V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
88V
65V
4 V
150 A
45 A
150 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 180V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
240V
180V
4 V
150 A
45 A
150 mA
1
35pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 140V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
180V
140V
4 V
150 A
45 A
150 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 220V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
300V
220V
4 V
150 A
45 A
150 mA
1
35pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 15V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
32V
15V
4 V
150 A
45 A
50 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 170V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
220V
170V
4 V
150 A
45 A
150 mA
1
35pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 90V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
130V
90V
4 V
150 A
45 A
150 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
P4500SCLHLRP
THYRISTOR 25V 150A DO-214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $6.98387
Tape & Reel (TR)
Tape & Reel (TR)
Active
47V
25V
4 V
150 A
45 A
50 mA
1
40pF (Max)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA
Showing
of 14

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.