Through Hole Resistors

Results: 217
Stocking Options
Environmental Options
Media
Exclude
217Results
Applied FiltersRemove All

Showing
of 217
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0
In Stock
Obsolete
Bulk
Obsolete
1 Ohms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
22 Ohms
±5%
3W
Metal Oxide Film
Flame Retardant Coating, Safety
±300ppm/°C
-55°C ~ 200°C
Axial
Axial
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
1.8 Ohms
±5%
5W
Metal Oxide Film
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
Axial
Axial
0.315" Dia x 0.945" L (8.00mm x 24.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
2.7 Ohms
±5%
3W
Metal Oxide Film
Flame Retardant Coating, Safety
±300ppm/°C
-55°C ~ 200°C
Axial
Axial
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
56 Ohms
±5%
2W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
13 kOhms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
30 kOhms
±5%
2W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
1 Ohms
±5%
2W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
2.2 Ohms
±5%
0.5W, 1/2W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 130°C
Axial
Axial
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
33 kOhms
±5%
5W
Metal Oxide Film
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
Axial
Axial
0.315" Dia x 0.945" L (8.00mm x 24.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
3.3 Ohms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
5.1 Ohms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
4.7 Ohms
±5%
5W
Metal Oxide Film
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
Axial
Axial
0.315" Dia x 0.945" L (8.00mm x 24.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
510 mOhms
±5%
3W
Metal Oxide Film
Flame Retardant Coating, Safety
±300ppm/°C
-55°C ~ 200°C
Axial
Axial
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
200 mOhms
±5%
3W
Metal Oxide Film
Flame Retardant Coating, Safety
±300ppm/°C
-55°C ~ 200°C
Axial
Axial
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
22 Ohms
±5%
5W
Metal Oxide Film
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
Axial
Axial
0.315" Dia x 0.945" L (8.00mm x 24.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
300 mOhms
±5%
3W
Metal Oxide Film
Flame Retardant Coating, Safety
±300ppm/°C
-55°C ~ 200°C
Axial
Axial
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
330 mOhms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
33 kOhms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
3.9 kOhms
±5%
5W
Metal Oxide Film
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
Axial
Axial
0.315" Dia x 0.945" L (8.00mm x 24.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
10 kOhms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
240 Ohms
±5%
2W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
6.8 Ohms
±5%
3W
Metal Oxide Film
Flame Retardant Coating, Safety
±300ppm/°C
-55°C ~ 200°C
Axial
Axial
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
4.7 Ohms
±5%
0.5W, 1/2W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 130°C
Axial
Axial
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
220 mOhms
±5%
2W
Metal Oxide Film
Flame Retardant Coating, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
-
2
-
Showing
of 217

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).