Thermoelectric, Peltier Modules

Results: 7
Packaging
BoxBulk
Size / Dimension
Rectangular - 20.00mm L x 40.00mm WRectangular - 30.00mm L x 15.00mm WSquare - 15.00mm L x 15.00mm WSquare - 20.00mm L x 20.00mm WSquare - 30.00mm L x 30.00mm WSquare - 40.00mm L x 40.00mm W
Qmax @ Th
10.0W @ 27°C18.0W @ 27°C20.0W @ 27°C37.4W @ 27°C42.0W @ 27°C75.0W @ 27°C118.0W @ 27°C
Height
3.50mm3.60mm3.80mm
Voltage - Max
2.1 V3.8 V4.2 V7.6 V8.6 V15.4 V24.1 V
Resistance
200 mOhms400 mOhms410 mOhms750 mOhms900 mOhms1.5 Ohms2.28 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP85438
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
CUI Devices
1,412
In Stock
1 : $162.53000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85
CP85435
PELTIER MOD 40X3.5MM 8.5A INPUT
CUI Devices
178
In Stock
1 : $287.67000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
118.0W @ 27°C
68°C @ 27°C
3.50mm
1
8.5 A
24.1 V
2.28 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85338
CP85338
PELTIER MOD 30 X 3.8MM 8.5A INP
CUI Devices
496
In Stock
1 : $132.68000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
42.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
8.6 V
900 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85
CP85204035
PELTIER, 20 X 40 X 3.5 MM, 8.5 A
CUI Devices
23
In Stock
1 : $143.18000
Box
Box
Active
Rectangular - 20.00mm L x 40.00mm W
37.4W @ 27°C
68°C @ 27°C
3.50mm
1
8.5 A
7.6 V
750 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85
CP85301535
PELTIER, 30 X 15 X 3.6 MM, 8.5 A
CUI Devices
0
In Stock
50
Marketplace
Check Lead Time
5 : $121.77800
Bulk
260 : $121.06365
Box
Bulk
Box
Active
Rectangular - 30.00mm L x 15.00mm W
20.0W @ 27°C
68°C @ 27°C
3.60mm
1
8.5 A
4.2 V
410 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85x38
CP85138
PELTIER MOD 15 X 3.8MM 8.5A INP
CUI Devices
0
In Stock
Check Lead Time
240 : $104.86971
Box
Box
Active
Square - 15.00mm L x 15.00mm W
10.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
2.1 V
200 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85x38
CP85238
PELTIER MOD 20 X 3.8MM 8.5A INP
CUI Devices
0
In Stock
Check Lead Time
240 : $117.18650
Box
Box
Active
Square - 20.00mm L x 20.00mm W
18.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
3.8 V
400 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 7

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.