Thermoelectric, Peltier Modules

Results: 3
Packaging
BoxTray
Features
Lead WiresLead Wires, Exterior Metallization (Both Sides)Lead Wires, Exterior Metallization (One Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
109
In Stock
1 : $235.44000
Tray
Tray
Active
Square - 6.60mm L x 6.60mm W
2.2W @ 27°C
64°C @ 27°C
2.16mm
1
1.8 A
1.9 V
920 mOhms
85°C
Lead Wires, Exterior Metallization (Both Sides)
207
In Stock
1 : $171.55000
Box
Box
Active
Square - 6.60mm L x 6.60mm W
2.2W @ 27°C
64°C @ 27°C
2.16mm
1
1.8 A
1.9 V
920 mOhms
85°C
Lead Wires
0
In Stock
Check Lead Time
50 : $161.09720
Box
Box
Active
Square - 6.60mm L x 6.60mm W
2.2W @ 27°C
64°C @ 27°C
2.16mm
1
1.8 A
1.9 V
920 mOhms
85°C
Lead Wires, Exterior Metallization (One Side)
Showing
of 3

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.