Adhesives, Epoxies, Greases, Pastes

Results: 2
Size / Dimension
10cc Syringe30cc Syringe
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
65-02-GEL50TBL-0030
65-02-GEL50TBL-0030
THERM-A-GAP GEL50TBL 5.0W/MK30CC
Parker Chomerics
29
In Stock
1 : $446.52000
Box
Box
Active
Non-Silicone Gel
30cc Syringe
-67°F ~ 392°F (-55°C ~ 200°C)
Gray
5.00W/m-K
Low Outgassing (ASTM E595)
12 Months
50°F ~ 90°F (10°C ~ 32.22°C)
65-00-GEL50TBL-0010
65-00-GEL50TBL-0010
THERM-A-GAP GEL50TBL 5.0W/MK10CC
Parker Chomerics
46
In Stock
1 : $360.00000
Box
Box
Active
Non-Silicone Gel
10cc Syringe
-67°F ~ 392°F (-55°C ~ 200°C)
Gray
5.00W/m-K
Low Outgassing (ASTM E595)
12 Months
50°F ~ 90°F (10°C ~ 32.22°C)
Showing
of 2

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.