Thermal Cutoffs (Thermal Fuses)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current Rating (Amps)
50 A55 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - DC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
0
In Stock
750 : $17.69143
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Fuse
160°C (320°F)
235°C (455°F)
-
24.0
55 A
-
-
Axial
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fuse
160°C (320°F)
235°C (455°F)
-
24.0
50 A
-
-
Axial
Showing
of 2

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.