Ring Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
Solistrand Series
726346-1
CONN RING CIRC 2AWG #8 CRIMP
TE Connectivity AMP Connectors
1,828
In Stock
1 : $39.93000
Bulk
Bulk
Active
Circular
M8 Stud
-
-
-
Free Hanging (In-Line)
Crimp
2 AWG
Non-Insulated
-
-
Copper
Tin
TERM, RT, STRAT, SOLIS, HR, 2, M
150453
TERM, RT, STRAT, SOLIS, HR, 2, M
TE Connectivity
2,839
Marketplace
35 : $28.22400
Retail Package
Retail Package
Active
Circular
M8 Stud
0.071" (1.80mm)
0.626" (15.90mm)
1.528" (38.80mm)
Free Hanging (In-Line)
Crimp
2 AWG
Non-Insulated
-
-
Copper
Nickel
5580635
5580635
CONN RING CIRC 2AWG M6 CRIMP
Würth Elektronik
0
In Stock
Check Lead Time
1 : $17.12000
Bulk
Bulk
Active
Circular Tubular (Battery Lugs)
M6 Stud
-
0.669" (17.00mm)
1.280" (32.51mm)
Free Hanging (In-Line)
Crimp
2 AWG
Non-Insulated
-
-
Copper Alloy
Tin
Showing
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.