PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,633 In Stock | 1 : $6.53000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
9,950 In Stock | 1 : $6.61000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
5,786 In Stock | 1 : $6.61000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
16,733 In Stock | Active | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
3,572 In Stock | 1 : $9.38000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
9,377 In Stock | Active | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
3,953 In Stock | Active | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
33,684 In Stock | 1 : $2.61000 Cut Tape (CT) 50,000 : $1.12128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.206" (5.23mm) | 0.038" ~ 0.042" (0.97mm ~ 1.07mm) | - | - | 0.075" (1.91mm) | 0.093" (2.36mm) | - | - | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
7,926 In Stock | 1 : $3.75000 Cut Tape (CT) 10,000 : $1.96256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.071" (1.80mm) | 0.089" (2.26mm) | - | 0.253" (6.43mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
8,454 In Stock | 1 : $6.04000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
4,563 In Stock | 1 : $6.45000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
24,943 In Stock | 1 : $6.53000 Cut Tape (CT) 10,000 : $3.42122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" (1.75mm) | 0.088" (2.24mm) | - | 0.210" (5.33mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
4,372 In Stock | 1 : $7.75000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
17,273 In Stock | Active | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
5,526 In Stock | 1 : $7.59000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
18,034 In Stock | 1 : $4.57000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
9,368 In Stock | 1 : $10.20000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
0 In Stock 3,995 Marketplace | 10,000 : $3.63645 Bulk 200 : $3.41880 Bulk | Bulk Bulk | Obsolete | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
0 In Stock 90,000 Marketplace | 10,000 : $1.44463 Tape & Reel (TR) 10,000 : $1.85198 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" (1.75mm) | 0.088" (2.24mm) | - | 0.210" (5.33mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
7,572 In Stock | Obsolete | Bulk | Obsolete | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
3,580 Marketplace | 500 : $2.48640 Retail Package | Retail Package | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.040" (0.86mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
5,802 Marketplace | 350 : $3.72960 Bulk | Bulk | Obsolete | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.069" (1.75mm) | 0.089" (2.26mm) | - | 0.100" ~ 0.210" (2.54mm ~ 5.33mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
870 In Stock | Active | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
0 In Stock Check Lead Time | 1 : $13.95000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
0 In Stock | 10,000 : $1.23662 Bulk | Bulk | Obsolete | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" ~ 0.075" (1.75mm ~ 1.91mm) | 0.089" (2.26mm) | - | 0.100" ~ 0.210" (2.54mm ~ 5.33mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - |