Wire to Board

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
009276002021106
TERM BLK 2POS SIDE ENT 2.5MM SMD
KYOCERA AVX
6,000
In Stock
1 : $5.79000
Cut Tape (CT)
1,000 : $3.64326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
009276004021106
TERM BLK 4POS SIDE ENT 2.5MM SMD
KYOCERA AVX
3,934
In Stock
1 : $8.16000
Cut Tape (CT)
1,000 : $5.12289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
3,525
In Stock
1 : $5.14000
Cut Tape (CT)
1,000 : $3.20588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
1,710
In Stock
1 : $5.14000
Cut Tape (CT)
1,000 : $3.20588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
2,126
In Stock
1 : $7.18000
Cut Tape (CT)
1,000 : $4.50782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
3,020
In Stock
1 : $9.14000
Cut Tape (CT)
1,000 : $5.70287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
6
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
009276006021106
TERM BLK 6POS SIDE ENT 2.5MM SMD
KYOCERA AVX
4,430
In Stock
1 : $10.36000
Cut Tape (CT)
1,000 : $6.46961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
6
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
1,226
In Stock
1 : $11.01000
Cut Tape (CT)
1,000 : $6.90242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
8
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
009276008021106
TERM BLK 8POS SIDE ENT 2.5MM SMD
KYOCERA AVX
5,576
In Stock
1 : $12.56000
Cut Tape (CT)
1,000 : $7.84293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
8
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
3,384
In Stock
1 : $4.16000
Cut Tape (CT)
1,000 : $2.58420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
009276001021106
TERM BLOCK 1POS SIDE ENTRY SMD
KYOCERA AVX
4,227
In Stock
1 : $4.65000
Cut Tape (CT)
1,000 : $2.92042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
-
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
9276 Series
TERM BLK 1POS SIDE ENT 2.5MM SMD
KYOCERA AVX
2,028
In Stock
1 : $4.65000
Cut Tape (CT)
1,000 : $2.89676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
2,995
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $3.89242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
2,303
In Stock
1 : $8.16000
Cut Tape (CT)
1,000 : $5.12289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
1,594
In Stock
1 : $9.95000
Cut Tape (CT)
1,000 : $6.25194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
6
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
009276003021106
TERM BLK 3POS SIDE ENT 2.5MM SMD
KYOCERA AVX
27
In Stock
1 : $7.10000
Cut Tape (CT)
1,000 : $4.42272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
1,464
In Stock
1 : $4.16000
Cut Tape (CT)
1,000 : $2.58420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
115
In Stock
1 : $5.63000
Cut Tape (CT)
1,000 : $3.64326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
0
In Stock
Check Lead Time
3,000 : $4.09287
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
3
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
0
In Stock
Check Lead Time
3,000 : $4.17163
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
4
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
9276 Series
TERM BLK 8POS SIDE ENT 2.5MM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : $7.25835
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
8
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
Showing
of 21

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.